0008500030 Drawing Datasheet by Molex

13 12 11 1c 9 a 7 a s 4 3 z 1 NOTES: 1. MATERIAL: (0211/1705 THICK EFASS. 2. FIN/5H sEE SHEET 2. 3. THIS PART [DNFDRMS To PROM/ET SPEE 99020-0055. (1 a ) é. TERMINAL MUST MEET BEND sFEE. 5057219. 5. .5 SUITABLE FOR 22-30 M. WIRE. Min/.1762 MAX WSULA no” THIS PART [ONFGRMS m [ass B REQUIREMENTS OF [DSHET/f (2.0;! .M sPEoF/L‘A TION Ps-15199-002. SEET/DN 075/ (”or IT ONLY) (1.401M‘X .1755 SELECTIVE PLAYING AREA. 7 fsEE CHART ( 1.0 i r .m 1 , '7 ‘ , , a A <— 9:1—="" 1’="" 3.="" a5:="" a.="" _|="" a="" 10.647="" 025="" h="" .13="" .25="" 460949161916="" *-="" tblank="" :="" mm.="" a="" -="" 12.11="" 1.053="" ref.="" m:="" dim="" a="" -="" (2.21="" .037="" ref.="" carr/er="" strip="" detail="" m="" a="" blank-emu!="" raw="" mp="" scale="" 2-1="" feeding="" reel="" (="" 1.5="" )1="" flat/”9="" 5005="" l-lddse="" raw="" 7="" .117="" +="" 1="" ,="" ,="" mm,="" 1.9mm="" t3="" erlnle‘j="" mam="" m:="" «m:="" lejja="" m.="" 111111;="" amle="" 7="" fl="" 5="" a:="" “mes:="" we.="" 1mg.="" mmiin="" 10:1="" metr‘e="" frojectkn="" .2="" nm="" mm="" m="" m="" mg="" (0.59="" (m="">< 1="" 11:1="" 112="" antlf‘sh="" hook1ng="" me.="" .173="" 1.».="" '03="" 9="" 1="" 1="" mam="" 2v="" mg="" term‘nal="" kk,(2.so)/.’100="" i="" 8="" 1="" 1="" mommv="" 2121111113="" secrmn="" 5-5="" 555mm="" h="" g="" 1="" 1="" a1»="" l="" w="" mg="" —="" —="" c="" r="" i="" :="" juewehv="" 2..="" 1l1="" 1="" molex="" m="" e="" angular="" :="" mm="" m.="" 2:111sz="" tc.="">HEE1NV d & DRAFT WHERE ;F‘L1[ABLE SEE CHART SD-4809-as 1 3F 7 w < _="" 1m="" r="" n="" _="" w="" ms="" dramng="" conuws="" wronmmn="" mu="" is="" fnapmgum="" m="" molex="" w="" mthn="" 5119121ch="" .,="" wmmnngn="" and="" anulu="" not="" as="" usgn="" erhnut="" written="" permiss‘dn="" 11.4..="" m="" :="" 12="" 11="" 1c="" 9="" a="" s="" 5="" ‘="" 4="" 3="" ‘="" 2="" ‘="" 1="">
13 12 11 10 9 a 7 e 5 4 3 z 1 J FINISH NOTES! [550! EDLD FLA TE MflODEEMDHaOTS MIN. OVER {H.00076M000030 MIN. MEKEL i IN murAcr AREA mm (QDWDSMIMDDDZ NW. 50w FLASH OVERALL, (555! SELEL'T/VE EDLD {0000350000015 HIM UVEF (0.00076IA000030 MW. MKEL IN (0NTA(T AREA DNLK {P9101 H07 TIN DIP m.00102-0.00305;/.000040-.000120 H C ') G TERMINALS FEEDING FROM THE TDP OF THE REEL ARE STANDARD WOUND F E u 0575570/10 “30971555; cHA/N 12.15 , 1751/ (555‘ 09 D 9 DE'55'0I/l '1555IL LWSE - 5 ' - 6 0075570120 7/5501 EMA/N (550‘ 12.45 , 1751/ 05'56'0/[5 715501L LOOSE .095 , “69 05'50'0I35 71P91B} CHAIN [2‘45 - 1757/ ””9157 E 0575070135 4509 - (F9757 L LOOSE 1096 7 069 PART No ENG No raw r/msw DIM . A TOP FEED/N5 FEELS ONLY 30mm QBERAL TCLEHNL’E; 1mm 3m: kaE 1.5210011; F 111114 1 AM LE a WM; MALES: vgnmgn‘ MMIIN NTS METRIE «“1 meECmV 5 MH m1 13v ms ; g :7" I 1 ANTLF‘SH HOOK1NG j E mam :1 mg TERM‘NAL KK.(2.50)/.100 a 1, - MURHRT 2124 0113 m 1-1 mm m 1;sz C L MENHEW [£3.11 1; 16% MOLEX 1NCORPORATED 11.1 A m ”Em Nu. :clwzw M. sum 10 g DRAFT 111—1EnE 5FjL1mRLE SEE CHART SD-4809-a1 7 JP 7 U \ Wquflvt‘EEng‘rifi ‘25 ms 11mm (mums wmmmm mu IS anmgunv m HOLEX w V‘ ' ' ' E mePnnATEu AND anuLu NOT as USED wlmum WRITTEN PERmssmN 12 11 1o 9 a 7 a s ‘ 4 3 2 ‘ 1
‘IO 4 5050 F ( 9F) I; INSULATION (RIM/3 WIDTH BLANK: DIM. A = (ZN/.053 REF. M: DIM. A F I2.2)/.057 REF. ‘A‘ WINDING REEL ‘5‘ WINDING REEL FORM: PER ES 339 PER ES 339 PLAT/NE CODE BLANK : CHAIN FORM. TOP FEEDING REEL L : LOOSE FORM F= HAINFRM, TTMF I P SELEUWE GOLD (W B C 0 BO 0 EEDNG EEL LOCATION \ + \ m 12 45 175)] \ . F . ‘A 05-55-0112 LBOgCFISSSI CHAIN (555} .O96-.069 (7 L/ 05:50:0030 4809C:IP9IaIM CHAIN (Pena) Ig'9335flgiflsv f 1 _ I 08-50-003l 4809C-(P9IB) CHAIN (P918) $925,323” I _A 03-50-0032 4309C:IP9IaIL LOOSE 0:915; Igéféfl-gg” a (3.3) (7. II FINISH (103:; J} I (‘0 4) .23 PART No ENG No FORM (SEE NOTE-2) DIM . A I 7'0“ _4I ‘B‘ WINDING FER E.S. 339 (CHAIN ONLY) 57-OO-OOOI ABD9CFIP91B)BF CHAIN (P915) I2.45-1.75)/.096-.069 FINISH NOTES PART No ENG No FORM ISEE NOTE.2) DIM - A I. MATERIAL IO.20:0.0‘III.005:.UDOA THICI< brass.="" i="" i="" 2.="" finish:="" isssi="" -="" selective="" gold="" (0.00038)//0.000015="" min..="" overall="" a="" winding="" per="" e5339="" nickel="" (0.00076i/0.000030="" min.="" if9151="" -="" hot="" tin="" dip:="" (0.00102-0.00305)/.000040-.000120="" 3.="" this="" part="" conforms="" to="" mdlex="" product="" spec.="" ps:99ozo:oooo.="" d‘m-="" a="" a.="" same="" as="" sd:5509:*="" except="" with="" cat="" ears.="" 5.="" for="" 22-30="" gauge="" inire="" &="" (1.57i/.062="" dia.="" insulation="" max.="" 5.="" this="" part="" conforms="" to="" class="" b="" reouirements="" of="" cosmetic="" specification="" ps:45499:002.="" \_="" a="" .="" :beii="" tienwee="" :nensidnsme="" sale="" gammy:="" j="" i="" ,="" n3="" m="" g‘vuvflf="" ‘="" \="" mm/in="" nts="" metric="" \:="" :="" witeft’ifne="" v="" 0:="" tm="" ev="" ms="" :="">< g="" v4,="" 4="" plales:="" anti="" fish="" hooking="" 13="" e="" ’="" :="" 3="" purgg="" :="" chem:="" ev="" terminal="" kkizeoi/jou="" (0.5="" )\="" :57:="" z="" plales:="" :muwwv="" wuiiiwie="" with="" cat="" ears="" i.r-="" ‘5="" i5="" '="" flme="" :="" ir-="" mev="" date="" -="" 5="" \57:2="" ice="" :="" ii‘ienaehv="" w.="" i;="" moiex="" sen/0n="" na="" m="" _="" ll,="" i="" mei-(al="" na="" mum="" no="" my="" i“="" 7="" h="" “="" see="" chart="" sd:4809c:*w="" i="" o;="" i="" v’="" ,="" see="" this="" drawing="" contains="" information="" that="" is="" proprietary="" td="" molex="" {4="" i="" b="" ineorfurated="" and="" should="" not="" be="" hsed="" without="" written="" permission="" hit“="" t="" f="" 9="" a="" 7="" i="" e="" 5="" i="" a="" i="" 3="" i="" 2="" i="" i="">