0010181048 Datasheet by Molex

molex one company ) a world at IanDVaUOV‘ 001 01 81 048 Standard .093" Pin and Socket Connectors 3D Model Drawin PDF Packaging Specification PK7309970027001 PDF RoHS Certificate of Compliance PDF 3099 Standard .093" Pin and Socket Connectors EU ELV EU RoHS China RoHS REACH SVHC Halogen-Free Status Contact US 3099 03091041 03091042
This document was generated on 09/14/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0010181048
Status: Active
Overview: Standard .093" Pin and Socket Connectors
Description: 2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 4 Circuits, 1
Female Terminal, 2 Male Terminals, 1 Female Terminal, 1 Male Terminal
Documents:
3D Model Packaging Specification PK-3099-002-001 (PDF)
Drawing (PDF) RoHS Certificate of Compliance (PDF)
Agency Certification
CSA LR19980
UL E29179
General
Product Family PCB Headers
Series 3099
3D Viewer Yes
Application Power, Wire-to-Board
CURRENT-MAX-NUMERIC 5.0
Comments Solder Type|Round Pin, Solder Type|Round Pin
Overview Standard .093" Pin and Socket Connectors
PITCH-MATING-NUMERIC 5.03
Product Name Standard .093"
UPC 800754985277
Physical
Breakaway No
Circuits (Loaded) 4
Circuits (maximum) 4
Color - Resin Black
Durability (mating cycles max) 25
Flammability 94V-2
Glow-Wire Capable No
Lock to Mating Part Yes
Material - Metal Phosphor Bronze
Material - Plating Mating Tin
Material - Plating Termination Tin
Material - Resin Polyester
Net Weight 1.641/g
Number of Rows 1
Orientation Vertical
PC Tail Length 4.32mm
PCB Locator Yes
PCB Retention None
PCB Thickness - Recommended 1.60mm
Packaging Type Bag
Pitch - Mating Interface 5.03mm
Plating min - Mating 1.270µm
Plating min - Termination 1.270µm
Polarized to PCB Yes
Shrouded Fully
Stackable No
Surface Mount Compatible (SMC) No
Temperature Range - Operating -40° to +105°C
Termination Interface: Style Through Hole
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
ED/71/2019 (16 July
2019)
Halogen-Free
Status
Not Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
3099 Series
Mates With
03091041 , 03091042
Electrical
Current - Maximum per Contact 5.0A
Voltage - Maximum 250V
Material Info
Reference - Drawing Numbers
Packaging Specification PK-3099-002-001
Sales Drawing SDA-3099-X4XX
This document was generated on 09/14/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION