DS1202Z-E Series Datasheet by Rigol Technologies

RIGOL R1501- nsimzsw». mg.“ _ Series Digital Oscilloscdpe 7 D] GBIIUUIUE TEWIIQIIQI»‘
DS1000Z-E series is a high-performance and economic digital oscilloscope
designed for the designing, debugging and educational requirements of the
mainstream digital oscilloscope market. This manual takes DS1202Z-E as
an example to introduce DS1000Z-E series.
Digital Oscilloscope
Series
DS1000Z-E
Analog channel bandwidth: 200 MHz (DS1202Z-E): 100 MHz (DS1102Z-E)
2 analog channels
Real-time sample rate up to 1 GSa/s
Memory depth up to 24 Mpts(Std.)
Up to 30,000 wfms/s waveform capture rate
Up to 60,000 frames hardware real-time waveform recording and
playback functions
Innovative "UltraVision" technology
Various trigger and bus decoding functions
Low noise floor, vertical scale range: 500 uV/div to 10 V/div
Various interfaces: USB Host&Device, LAN (LXI), AUX
Novel and delicate industrial design, easy to use
7-inch WVGA (800x480) TFT LCD, intensity graded color display
ullll-u Ultra man
2
DS1000Z-E Series Digital Oscilloscope
Deep Memory Depth (up to 24 Mpts, std.)
Higher Waveform Capture Rate (up to 30,000 wfms/s)
Real-time Waveform Recording&Playback (up to 60,000 frames)
Intensity Graded Color Display
Innovative UltraVision Technology(Analog Channel)
Models and Key Specifications
Product Dimensions: Width×Height×Depth=313.1 mm×160.8 mm×122.4 mm
Weight: 2.9 kg ± 0.2 kg(Without Package)
7-inch WVGA (800X480) TFT display,
intensity graded color display
2 analog channels
External trigger input channel
Model DS1202Z-E DS1102Z-E
Analog BW 200 MHz 100 MHz
Number of Analog Channels 2
Max. Real-time Sample Rate 1 GSa/s (single-channel), 500 MSa/s (dual-channel)
Max. Memory Depth standard 24 Mpts (single-channel), 12 Mpts (dual-channel)
Max. Waveform Capture Rate 30,000 wfms/s
Hardware Real-time Waveform
Recording and Playback Functions Up to 60,000 frames
Standard Probes Two PVP2350 350 MHz passive HighZ
probes Two PVP3150 150 MHz passive HighZ probes
> Features and Benefits
3
UltraVision: deep memory (up to 24 Mpts, std.)
UltraVision: up to 30,000 wfms/s waveform
capture rate
UltraVision: waveform recording and playback
functions
UltraVision: intensity graded color display
A variety of trigger functionsSerial bus trigger and decoding functions (RS232/
UART, I2C, SPI)
:“ 6""
4
50 Ω impedance
adapter (2 W, 1 GHz)
RIGOL Passive Probes RIGOL Active & Current Probes
RIGOL Probes and Accessories Supported by DS1000Z Series
Model Number Type Description
RP1001C
Current
Probe
BW: DC to 300 kHz
Max. input
DC: ±100 A,
AC P-P: 200 A,
AC RMS: 70 A
Compatibility: all RIGOL scopes.
RP1002C
Current
Probe
BW: DC to 1 MHz
Max. input
DC: ±70 A,
AC P-P: 140 A,
AC RMS: 50 A
Compatibility: all RIGOL scopes.
RP1003C
Current
Probe
BW: DC to 50 MHz
Max. input
AC P-P: 50 A (Noncontinuous),
AC RMS: 30 A
Compatibility: all RIGOL scopes.
Must order RP1000P power
supply.
RP1004C
Current
Probe
BW: DC to 100 MHz
Max. input
AC P-P: 50 A (Noncontinuous),
AC RMS: 30 A
Compatibility: all RIGOL scopes.
Must order RP1000P power
supply.
RP1005C
Current
Probe
BW: DC to 10 MHz
Max. input
AC P-P: 300 A (Noncontinuous),
500 A (@pulse width ≤30 us),
AC RMS: 150 A
Compatibility: all RIGOL scopes.
Must order RP1000P power
supply.
RP1000P
Power
Supply
Power supply for RP1003C,
RP1004C and RP1005C, support
4 channels.
RP1025D
High
Voltage
Differential
Probe
BW: 25 MHz
Max. Voltage ≤1400 Vpp
Compatibility: all RIGOL scopes.
RP1050D
High
Voltage
Differential
Probe
BW: 50 MHz
Max. Voltage ≤7000 Vpp
Compatibility: all RIGOL scopes.
RP1100D
High
Voltage
Differential
Probe
BW: 100 MHz
Max. Voltage ≤7000 Vpp
Compatibility: all RIGOL scopes.
High
Voltage
Probe
DC to 150 MHz
DC+AC Peak: 18 kV CAT II
AC RMS: 12 kV CAT II
Compatibility: all RIGOL
scopes.
RP1018H
RT50J
Adapter
Model Number Type Description
PVP2150
High Z
Probe
1X: DC to 35 MHz
10X: DC to 150 MHz
Compatibility: all RIGOL
scopes.
PVP3150
HighZ
Probe
1X: DC to 20 MHz
10X: DC to 150 MHz
Compatibility: all RIGOL
scopes.
PVP2350
High Z
Probe
1X: DC to 35 MHz
10X: DC to 350 MHz
Compatibility:
all RIGOL scopes.
RP3500A
High Z
Probe
DC to 500 MHz
Compatibility:
all RIGOL scopes.
RP1300H
High
Voltage
Probe
DC to 300 MHz
CAT I 2000 V (DC+AC),
CAT II 1500 V (DC+AC)
Compatibility: all RIGOL
scopes.
RP1010H
High
Voltage
Probe
DC to 40 MHz
DC: 0 to 10 kV DC,
AC: pulse ≤20 kVp-p,
AC: sine wave ≤7 kVrms
Compatibility: all RIGOL
scopes.
Sample Horizontal Vertical Trigger
5
Specifications
All the specifications are guaranteed except parameters marked with “Typical” and the oscilloscope needs to operate for more than 30 minutes
under the specified operation temperature.
Sample
Sample Mode Real-time sample
Real-time Sample
Rate
1 GSa/s (single-channel), 500 MSa/s
(dual-channel)
Peak Detect 4 ns
Averaging
After all the channels finish N samples at
the same time, N can be 2, 4, 8, 16, 32,
64, 128, 256, 512 or 1024
High Resolution 12 bits (max.)
Interpolation Sin(x)/x
Memory Depth 24 Mpts (single-channel), 12 Mpts (dual-
channel)
Input
Number of Channels 2 analog channels
Input Coupling DC, AC or GND
Input Impedance (1 MΩ±1%) || (15 pF±3 pF)
Probe Attenuation
Coefficient
0.01X to 1000X, in 1-2-5 step
Maximum Input
Voltage (1 MΩ)
CAT I 300 Vrms, CAT II 100 Vrms,
transient overvoltage 1000 Vpk
Horizontal
Timebase Scale 2 ns/div to 50 s/div
Maximum Record
Length 24 Mpts
Timebase Accuracy[1] ≤±25 ppm
Clock Drift ≤±5 ppm/year
Maximum Delay
Range
Negative delay: ≥1/2 screen width
Positive delay: 1 s to 500 s
Timebase Mode YT, XY, Roll
Number of X-Ys 1
Waveform Capture
Rate[2] 30,000 wfms/s (dots display)
Zero Offset ±0.5 div*minimum timebase scale
Vertical
Bandwidth (-3 dB) DS1202Z-E: DC to 200 MHz
DS1102Z-E: DC to 100 MHz
Single-shot
Bandwidth
DS1202Z-E: DC to 200 MHz
DS1102Z-E: DC to 100 MHz
Vertical Resolution 8 bits
Vertical Scale
(Probe ratio is 1X) 500 uV/div to 10 V/div
Offset Range
(Probe ratio is 1X)
500 uV/div to 499 mV/div: ±2 V
500 mV/div to 10 V/div: ±100 V
Bandwidth Limit[1] 20 MHz
Low Frequency
Response
(AC Coupling, -3 dB)
≤5 Hz (on BNC)
Calculated Rise
Time[1]
DS1202Z-E: 1.75 ns
DS1102Z-E: 3.5 ns
DC Gain Accuracy <10 mV: ±4% full scale
≥10 mV: ±3% full scale
DC Offset Accuracy ±0.1 div ± 2 mV ± 1% offset value
Channel to Channel
Isolation DC to maximum bandwidth: >40 dB
Trigger
Trigger Level Range Internal ±5 div from center of the
screen
External EXT ±4 V
Trigger Mode Auto, Normal, Single
Holdoff Range 16 ns to 10 s
High Frequency
Rejection[1] 75 kHz
Low Frequency
Rejection[1] 75 kHz
Trigger Sensitivity[1]
1.0 div (below 5 mV or noise rejection is
enabled)
0.3 div (above 5 mV and noise rejection
is disabled)
Edge Trigger
Edge Type Rising, Falling, Rising/Falling
Pulse Trigger
Pulse Condition
Positive Pulse Width (greater than, lower
than, within specified interval)
Negative Pulse Width (greater than,
lower than, within specified interval)
Pulse Width 8 ns to 10 s
Runt Trigger
Pulse Width
Condition None, >, <, <>
Polarity Positive, Negative
Pulse Width Range 8 ns to 10 s
Window Trigger
Window Type Rising, Falling, Rising/Falling
Trigger Position Enter, Exit, Time
Window Time 8 ns to 10 s
Nth Edge Trigger
Edge Type Rising, Falling
Idle Time 16 ns to 10 s
Edge Number 1 to 65535
Slope Trigger
Slope Condition
Positive Slope (greater than, lower than,
within specified interval)
Negative Slope (greater than, lower than,
within specified interval)
Time Setting 8 ns to 10 s
Video Trigger
Signal Standard NTSC, PAL/SECAM, 480P, 576P
Pattern Trigger
Pattern Setting H, L, X, Rising, Falling
Delay Trigger
Edge Type Rising, Falling
Delay Type >, <, <>, ><
E: Math Operation General Specifications Measure meal.
6
Delay Time 8 ns to 10 s
TimeOut Trigger
Edge Type Rising, Falling, Rising/Falling
Timeout time 16 ns to 10 s
Duration Trigger
Pattern H, L, X
Trigger Condition >, <, <>
Duration Time 8 ns to 10 s
Setup/Hold Trigger
Edge Type Rising, Falling
Data Pattern H, L
Setup Time 8 ns to 1 s
Hold Time 8 ns to 1 s
RS232/UART Trigger
Polarity Normal, Invert
Trigger Condition Start, Error, Check Error, Data
Baud Rate
2400 bps, 4800 bps, 9600 bps, 19200
bps, 38400 bps, 57600 bps, 115200 bps,
230400 bps, 460800 bps, 921600 bps, 1
Mbps and User
Data Bits 5 bits, 6 bits, 7 bits, 8 bits
I2C Trigger
Trigger Condition Start, Restart, Stop, MissedAck, Address,
Data, A&D
Address Bits 7 bits, 8 bits, 10 bits
Address Range 0 to 127, 0 to 255, 0 to 1023
Byte Length 1 to 5
SPI Trigger
Trigger Condition Timeout, CS
Timeout Value 100 ns to 1 s
Data Bits 4 bits to 32 bits
Data Line Setting H, L, X
Measure
Cursor
Manual
mode
Voltage deviation between cursors
(V)
Time deviation between cursors
(T)
Reciprocal of T (Hz) (1/T)
Track
mode
Voltage and time values of the
waveform point
Auto
mode
Allow to display cursors during
auto measurement
Auto
Measurement
Period, Frequency, Rise Time, Fall Time,
Positive Pulse Width, Negative Pulse Width,
Positive Duty Cycle, Negative Duty Cycle,
tVmax, tVmin, Positive Rate, Negative Rate,
Delay 12 , Delay 12 , Phase 12 ,
Phase 12 , Maximum, Minimum, Peak-Peak
Value, Top Value, Bottom Value, Amplitude,
Upper Value, Middle Value, Lower Value,
Average, Vrms, Overshoot, Pre-shoot, Area,
Period Area, Period Vrms, Variance
Number of
Measurements Display 5 measurements at the same time.
Measurement
Range Screen or cursor
Measurement
Statistic
Average, Max, Min, Standard Deviation,
Number of Measurements
Counter Hardware 6-digit counter (channels are
selectable)
Math Operation
Waveform Operation
A+B, A-B, A×B, A/B, FFT, A&&B, A||B,
A^B, !A, Intg, Diff, Sqrt, Lg, Ln, Exp, Abs,
Filter
FFT Window Rectangle, Hanning, Blackman,
Hamming, Flat Top, Triangle
FFT Mode Trace, Memory
FFT Display Half, Full
FFT Vertical Scale dB/dBm, Vrms
Filter Low Pass Filter, High Pass Filter, Band
Pass Filter, Band Stop Filter
Number of Buses for
Decoding 2
Decoding Type Parallel, RS232/UART, I2C, SPI
Display
Screen Type 7.0-inch TFT LCD display
Display Resolution 800 horizontal × RGB × 480 vertical pixel
Display Color 16 million color (24-bit true color)
Persistence Time Min, 100 ms, 200 ms, 500 ms, 1 s, 5 s, 10
s, Infinite
Display Type Dots, Vector
I/O
Standard Ports USB Host, USB Device, LAN, Aux Output
(TrigOut/PassFail)
General Specifications
Probe Compensation Output
Output Voltage[1] About 3 V, peak-peak
Frequency[1] 1 kHz
Power
Power Voltage 100 V to 240 V, 45 Hz to 440 Hz
Power Maximum 50 W
Fuse 2 A, T degree, 250 V
Environment
Temperature Range Operating: 0 to +50
Non-operating: -40 to +60
Cooling Method Fan cooling
Humidity Range 0 to +30: ≤95% relative humidity
+30 to +40: ≤75% relative humidity
+40 to +50: ≤45% relative humidity
Altitude Operating: under 3,000 meters
Non-operating: under 15,000 meters
Mechanical
Dimensions[3] Width × Height × Depth = 313.1 mm ×
160.8 mm × 122.4 mm
Weight[4] Without Package 2.9 kg ± 0.2 kg
With Package 3.5 kg ± 0.5 kg
Calibration Interval
The recommended calibration interval is 18 months.
> Ultra Sigma Ultra Scope
7
Regulation Standards
Electromagnetic
Compatibility
Compliant with EMC DIRECTIVE
2014/30/EU, compliant with or higher
than the standards specified in IEC
61326-1:2013/EN 61326-1:2013 Group
1 Class A
CISPR 11/EN 55011
IEC 61000-4-
2:2008/EN 61000-
4-2
±4.0 kV (contact
discharge), ±8.0
kV (air discharge)
IEC 61000-4-
3:2002/EN 61000-
4-3
3 V/m (80 MHz to
1 GHz); 3 V/m (1.4
GHz to 2 GHz); 1
V/m (2.0 GHz to
2.7 GHz)
IEC 61000-4-
4:2004/EN 61000-
4-4
1 kV power line
IEC 61000-4-
5:2001/EN 61000-
4-5
0.5 kV (phase-to-
neutral voltage); 1
kV (phase-to-earth
voltage); 1 kV
(neutral-to-earth
voltage)
IEC 61000-4-
6:2003/EN 61000-
4-6
3 V, 0.15-80 MHz
IEC 61000-4-
11:2004/EN 61000-
4-11
voltage dip: 0% UT
during half cycle;
0% UT during 1
cycle; 70% UT
during 25 cycles
short interruption:
0% UT during 250
cycles
Safety
IEC 61010-1:2010 (Third Edition)/EN
61010-1:2010,
UL 61010-1:2012 R4.16 and CAN/
CSA-C22.2 NO. 61010-1-12+ GI1+ GI2
Vibration
Meets GB/T 6587; class 2 random
Meets MIL-PRF-28800F and IEC60068-
2-6; class 3 random
Shock
Meets GB/T 6587-2012; class 2 random
Meets MIL-PRF-28800F and IEC60068-
2-27; class 3 random
(in non-operating conditions: 30 g, half
sine, 11 ms duration, 3 shocks along the
main axis, a total of 18 vibrations)
Note[1]: Typical.
Note[2]: Maximum value. 50 ns, single-channel mode, dots display,
auto memory depth.
Note[3]: Supporting legs and handle folded, knob height included.
Note[4]: Standard configuration.
Ordering Information
Description Order Number
Models
DS1202Z-E
(200 MHz, 2 analog
channels)
DS1202Z-E
DS1102Z-E (100 MHz,
2 analog channels) DS1102Z-E
Standard
Accessories
Power cord
conforming to the
standard of the
destination country
-
USB cable CB-USBA-USBB-
FF-150
2 passive probes
(350 MHz PVP2350,
only available for
DS1202Z-E)
PVP2350
2 passive probes
(150 MHz PVP3150,
only available for
DS1102Z-E)
PVP3150
Optional
Accessory Rack mount kit RM-DS1000Z
Warranty
Three -year warranty, excluding probes and accessories.
Standard Software
Ultra Sigma
Ultra Scope
Real-time monitoring of waveform and status;
supports multi-instrument and multi-window display
With virtual panel feature
Supports multi-interface remote control
RIGOL general PC software platform
Multi-instrument and multi-interface resource management
With SCPI remote command tool
PCX01100-2020-04
RIGOL® is the trademark of RIGOL TECHNOLOGIES CO., LTD. Product information in this document subject to update without notice. For the
latest information about RIGOL's products, applications and services, please contact local RIGOL Channel Partners or access RIGOL official
website: www.rigol.com
HEADQUARTER
RIGOL TECHNOLOGIES CO., LTD.
No.8 Keling Road, New District,Suzhou,
JiangSu,P.R.China
Tel:+86-400620002
Email:info@rigol.com
EUROPE
RIGOL TECHNOLOGIES EU GmbH
Lindbergh str. 4
82178 Puchheim
Germany
Tel: +49-89/89418950
Email: info-europe@rigol.com
NORTH AMERICA
RIGOL TECHNOLOGIES, USA INC.
8140 SW Nimbus Ave.
Beaverton, OR 97008
Tel: +1-877-4-RIGOL-1
Fax: +1-877-4-RIGOL-1
Email: info@rigol.com
JAPAN
RIGOL TECHNOLOGIES JAPAN, LLC
MJ Bldg. 3F, 1-7-4 Minato, Chuou-ku,
Tokyo, Japan 104-0043
Tel: +81-3-6262-8932
Fax: +81-3-6262-8933
Email: info-japan@rigol.com