USBF TV Series Datasheet by Amphenol PCD

View All Related Products | Download PDF Datasheet
and no tools reguired $5M“ wQ—CE @mmfififi:
1Amphenol ®
Amphenol Socapex Promenade de l’Arve -B.P.29 - 74311 THYEZ – F
Tel. :+ 33 (0) 4 50 89 28 00 - Fax : + 33 (0) 4 50 96 29 75
www.usbfield.com
Description
Description
USB Field allows you to use a standard USB 2.0 connection
in harsh environments :
• Sealed against fluids and dusts (IP67)
• Shock, Vibration and Traction resistant
• No cabling operation in field and no tools required
• Mechanical Coding / Polarization (2 positions)
• Improved EMI protection
With USB Field, you can insert a standard USB 2.0 cordset
into a metallic plug which will protect it from shocks, dust and
fluids.
No hazardous in-field cabling and grounding !
This metallic plug is connected into a receptacle, using a Tri
Start Thread coupling mechanism (MIL-DTL-38999 series III
type) with anti-decoupling device for high vibrations.
On the receptacle side, one A USB receptacle is soldered
onto a PCB allowing for the following back terminations :
• another USB-A receptacle
• solder : 4 tined holes on the PCB to solder your wires
The USB 2.0 cordset shielding is transmitted to the USB
receptacle through grounding fingers.
For an outstanding EMI protection, the conductive plated
shells (Ni, Cd) with metallized receptacle inserts, transmit
the shielding to the connector shells and finally to the panel.
Applications
Applications
• Embedded Computers
• Data Acquisition and
Transmission in harsh
environment
For :
• Railways
• Battelfield Communication
Systems
• Navy Systems
USBF TV
USBF TV
Amphenol ®
       
DOC-000046-ANG-C Mai 2005
USB Connection System for
Harsh Environment
Transform your USB
cordset into a Harsh
Environment Connector !
No tools re uire d
2Amphenol ®
Amphenol Socapex Promenade de l’Arve -B.P.29 - 74311 THYEZ – F
Tel. :+ 33 (0) 4 50 89 28 00 - Fax : + 33 (0) 4 50 96 29 75
www.usbfield.com
Main
Main Characteristics
Characteristics
Environmental Protection
Sealing (when mated) : IP67 (Temporary immersion)
Salt Spray : 48 h with Nickel plating
> 500 h with Olive Drab Cadmium
Fire Retardant / Low Smoke : UL94 V0 and NF F 16 101 & 16 102
Vibrations : 10 – 500 Hz, 10 g, 3 axes : no discontinuity > 1micro s
Shocks : IK06 : weight of 250 g drop from 40 cm [15.75 in] onto
connectors (mated pair)
Humidity : 21 days, 43°C, 98% humidity
Temperature Range : - 55°C / +85°C
Data Transmission
USB Specification 2.0
Data Rate : Up to 480 Mb/s for High Speed USB
Mechanical
Tri Start Thread coupling mechanism (MIL-DTL-38999
series III type) with anti-decoupling device
2 mechanical Coding / Polarization possibilities by the user
(receptacle insert rotation)
USBF TV plug retent° in the receptacle : 100 N in the axis
Mating cycles : 500 to 1500
Can be used with most of the USB cordset Brands : No tools required
Assembly Instructions
1. Only if you need a full sealing (IP67) : Install the white
sticker around the plug, covering the 4 little holes of the
overmolding
2. Insert the black O Ring around the front face of the USB A
plug. This O Ring will ensure the connection sealing.
3. Insert the USB cordset into the metallic backshell
4. Insert laterally to the cable the retention spacer (this spacer
is soft, in order to adapt to different shapes of overmolding)
and slide the overmolding of the USB-A plug into this
retention spacer
5. Insert laterally to the cable the the friction ring
6. Choose the right coding (2 positions) and insert the USB-A
plug into the protective plug. Reference is main key.
7. Screw the backshell on the plug body. A spanner can be
necessary to fully screw it, and the connection to the
receptacle can help.
Important Note : The connection sealing is not done by the black
retention spacer (which is sloted), but by the front face
ORing (see 2.)
12
34
56
7
Plug Assembly
Receptacle Assembly
7
Insert the USB module from the rear. Reference is main key.
Beware to have a coding compatible with the coding you used for
the plug : on front view, the white shapes in the USBs
must be on the same side.
To remove the USB module, insert
the removal tool USBF ODE from the
Front, and push back the module.
yam “va “ 86,9 [3.422]
3Amphenol ®
Amphenol Socapex Promenade de l’Arve -B.P.29 - 74311 THYEZ – F
Tel. :+ 33 (0) 4 50 89 28 00 - Fax : + 33 (0) 4 50 96 29 75
www.usbfield.com
Plug :
« 6 » Shell
Receptacles :
Type 1 : USB-A Receptacle Type 2 : Solder
4 Tined holes to solder your cable
Back Terminations :
« 2 » Shell
Square
Flange
Panel Drilling
Panel Drilling
Backshell used with backtermination type 1 :
USB A receptacle
Not sealed
Backshell used with backtermination type 2 :
Solder
Sealed – IP67
« 7 » Shell
Jam Nut
«2P and «7P
Shells
with Backshell to protect
Backtermination from
dust, shocks and
vibration.
View of the PCB of
the Type 2 version
with 4 tined holes
for solder
termination
Square tlanqe receptacle with Self Closinq Cap (cap with a sprinq inside) : 25.91 Imus?) w , \
4Amphenol ®
Amphenol Socapex Promenade de l’Arve -B.P.29 - 74311 THYEZ – F
Tel. :+ 33 (0) 4 50 89 28 00 - Fax : + 33 (0) 4 50 96 29 75
www.usbfield.com
Part Number Code
21G
Shell Type
6 : Plug
2 : Square Flange Receptacle
2PE : Square Flange Receptacle with backshell
7 : Jam Nut Receptacle
7PE : Jam Nut Receptacle with backshell
Back Terminations (Receptacles only)
1 : USB-A receptacle
2 : Solder (4 tined holes)
Shells Plating
N : Nickel
G : Olive Drab Cadmium
USBF TV
USB Field TV
Examples : - Olive Drab Cadmium Plug : USBF TV 6G
- Olive Drab Cadmium Square Flange Receptacle, USB-A back terminat° : USBF TV 21G
- Olive Drab Cadmium Jam Nut Receptacle, USB-A receptacle back terminat° : USBF TV 71G
- Nickel Jam Nut Receptacle, solder termination : USBF TV 72N
Accessories
Metallic Caps
2G
Connector Type
6 : Plug
2 : Square Flange Receptacle
7 : Jam Nut Receptacle
Protection de surface
N : Nickel
G : Olive Drab Cadmium
USBF TVC
Plug Cap Receptacle Cap
Jam Nut receptacle
cap end
Square flange
receptacle cap end
Plug Cap end
Receptacle Insert removal tool : USBF ODE
Panel Gasket for square flange receptacle (Thickness : 0,8 mm [.031]) : JE15
Square flange receptacle with Self Closing Cap (cap with a spring inside) :
USBF 21N SCC (*)
Nickel and metallized inserts (EMI)
USBF 21B SCC (*)
Black and blank insert
Note : Panel gasket to use with this version only : JE18
New!
(*) This P/N includes the square flange
receptacle and the self closing cap

Products related to this Datasheet

CONN COVER FOR USB RECEPTACLE
Available Quantity: 1,564
Unit Price: 39
CONN PLUG USB2.0 TYPEA 4POS SLD
Available Quantity: 698
Unit Price: 45.42
ADAPTER USB A RCPT TO USB A RCPT
Available Quantity: 572
Unit Price: 55.73
CONN COVER FOR USB RECEPTACLE
Available Quantity: 460
Unit Price: 23.82
CONN RCP USB2.0 TYPEA 4P PNL MNT
Available Quantity: 425
Unit Price: 35.78
ADAPTER USB A RCPT TO USB A RCPT
Available Quantity: 391
Unit Price: 35.87
ADAPTER USB A RCPT TO USB A RCPT
Available Quantity: 378
Unit Price: 45.07
CONN COVER FOR USB RECEPTACLE
Available Quantity: 349
Unit Price: 34.1
ADAPTER USB A RCPT TO USB A RCPT
Available Quantity: 309
Unit Price: 34.67
CONN COVER FOR USB RECEPTACLE
Available Quantity: 274
Unit Price: 30.22
CONN RCP USB2.0 TYPEA 4P PNL MNT
Available Quantity: 251
Unit Price: 35.67
CONN RCP USB2.0 TYPEA 4P PNL MNT
Available Quantity: 234
Unit Price: 55.23
CONN PLUG USB2.0 TYPEA 4POS SLD
Available Quantity: 218
Unit Price: 45.63
ADAPTER USB A RCPT TO USB A RCPT
Available Quantity: 117
Unit Price: 41.76
CONN RCP USB2.0 TYPEA 4P PNL MNT
Available Quantity: 39
Unit Price: 88.03
ADAPTER USB A RCPT TO USB A RCPT
Available Quantity: 39
Unit Price: 34.66
ADAPTER USB A RCPT TO USB A RCPT
Available Quantity: 38
Unit Price: 102.94
ADAPTER USB A RCPT TO USB A RCPT
Available Quantity: 34
Unit Price: 103.93
CONN COVER FOR USB PLUG
Available Quantity: 31
Unit Price: 35.11
CBL USB2.0 A RCPT-A PLUG W/COUPL
Available Quantity: 28
Unit Price: 151.97
CONN RCP USB2.0 TYPEA 4P PNL MNT
Available Quantity: 17
Unit Price: 87.49
CONN COVER FOR USB PLUG
Available Quantity: 12
Unit Price: 34.87
TOOL INSERT-REMOVAL RCPT
Available Quantity: 9
Unit Price: 38.18
ADAPTER USB A RCPT TO USB A RCPT
Available Quantity: 8
Unit Price: 103.93
ADAPTER USB A RCPT TO USB A RCPT
Available Quantity: 0
Unit Price: 102.94
CONN RCP USB2.0 TYPEA 4P PNL MNT
Available Quantity: 3
Unit Price: 55.23
CONN RCP USB2.0 TYPEA 4P PNL MNT
Available Quantity: 0
Unit Price: 89.651
CONN RCP USB2.0 TYPEA 4P PNL MNT
Available Quantity: 0
Unit Price: 87.41
CBL USB2.0 A RCPT-A PLUG W/COUPL
Available Quantity: 0
Unit Price: 140.28
CBL USB2.0 A RCPT-A PLUG W/COUPL
Available Quantity: 0
Unit Price: 145.68