MMSZ5221B - MMSZ5262B Datasheet by Panjit International Inc.

PAN- —: —: ~~~~~~~~~~~
PAGE . 1
MMSZ5221B~MMSZ5262B
December 13,2017-REV.08
MAXIMUM RATINGS AND ELECTRICAL CHARACTERISTICS
NOTES : A. Mounted on 100cm2(1mm thick) copper areas.
B. Mounted on a FR4 PCB, single-sided copper, mini pad.
SURFACE MOUNT SILICON ZENER DIODES
VOLTAGE 2.4 to 51 Volt POWER 500 mWatt
FEATURES
• Planar Die construction
• 500mW Power Dissipation
• Ideally Suited for Automated Assembly Processes
• Lead free in compliance with EU RoHS 2.0
Green molding compound as per IEC 61249 standard
MECHANICAL DATA
Case: SOD-123, Molded Plastic
Terminals: Solderable per MIL-STD-750, Method 2026
Approx. Weight: 0.0003 ounce, 0.0103 gram
12
Cathode Anode
Parameter Symbol Value Unit s
Total Power Dissipation (Notes A) PD500 mW
Typical Thermal Resistance (Notes B)
(Notes A) RθJA 430
325
OC/W
Operating Junction and StorageTemperature Range TJ-55 to +150 OC
0.154(3.90)
0.141(3.60)
0.110(2.80)
0.098(2.50)
0.028(0.70)
0.019(0.50)
0.008(0.20)MAX.
0.005(0.12)MAX. 0.016(0.40)MIN.
0.053(1.35)
0.037(0.95)
0.071(1.80)
0.055(1.40)
PAN-
PAGE . 2
MMSZ5221B~MMSZ5262B
Part Number
Nominal Zener Voltage
Max. Zener Impedance
Max Reverse
Leakage Current
Marking
Code
V @ I
Z @ I
Z @ I
I @ V
No m . V
M a x. V
Ω
mA
Ω
μA
V
MMSZ5221B
2.4
2.52
30
20
1200
100
1
C1
MMSZ5222B
2.5
2.63
30
20
1250
100
1
C2
MMSZ5223B
2.7
2.84
30
20
1300
75
1
C3
MMSZ5224B
2.8
2.94
30
20
1400
75
1
C4
MMSZ5225B
3
3.15
30
20
1600
50
1
C5
MMSZ5226B
3.3
3.47
28
20
1600
25
1
D1
MMSZ5227B
3.6
3.78
24
20
1700
15
1
D2
MMSZ5228B
3.9
4.1
23
20
1900
10
1
D3
MMSZ5229B
4.3
4.52
22
20
2000
5
1
D4
MMSZ5230B
4.7
4.94
19
20
1900
5
2
D5
MMSZ5231B
5.1
5.36
17
20
1600
5
2
E1
MMSZ5232B
5.6
5.88
11
20
1600
5
3
E2
MMSZ5233B
6.0
6.30
7
20
1600
5
3.5
E3
MMSZ5234B
6.2
6.51
7
20
1000
5
4
E4
MMSZ5235B
6.8
7.14
5
20
750
3
5
E5
MMSZ5236B
7.5
7.88
6
20
500
3
6
F1
MMSZ5237B
8.2
8.61
8
20
500
3
6
F2
MMSZ5238B
8.7
9.14
8
20
600
3
6.5
F3
MMSZ5239B
9.1
9.56
10
20
600
3
6.5
F4
MMSZ5240B
10
10.5
17
20
600
3
8
F5
MMSZ5241B
11
11.55
22
20
600
2
8.4
H1
MMSZ5242B
12
12.6
30
20
600
1
9.1
H2
MMSZ5243B
13
13.65
13
9.5
600
0.5
9.9
H3
MMSZ5244B
14
14.7
15
9
600
0.1
10.5
H4
MMSZ5245B
15
15.75
16
8.5
600
0.1
11
H5
MMSZ5246B
16
16.8
17
7.8
600
0.1
12
J1
MMSZ5247B
17
17.85
19
7.5
600
0.1
13
J2
MMSZ5248B
18
18.9
21
7
600
0.1
14
J3
MMSZ5249B
19
19.95
23
6.6
600
0.1
14
J4
MMSZ5250B
20
21
25
6.2
600
0.1
15
J5
MMSZ5251B
22
23.1
29
5.6
600
0.1
17
K1
MMSZ5252B
24
25.2
33
5.2
600
0.1
18
K2
MMSZ5253B
25
26.25
35
5.0
600
0.1
19
K3
MMSZ5254B
27
28.35
41
5
600
0.1
21
K4
MMSZ5255B
28
29.4
44
4.5
600
0.1
21
K5
MMSZ5256B
30
31.5
49
4.2
600
0.1
23
M1
MMSZ5257B
33
34.65
58
3.8
700
0.1
25
M2
MMSZ5258B
36
37.8
70
3.4
700
0.1
27
M3
MMSZ5259B
39
40.95
80
3.2
800
0.1
30
M4
MMSZ5260B
43
45.15
93
3
900
0.1
33
M5
MMSZ5261B
47
49.35
105
2.7
1000
0.1
36
N1
MMSZ5262B
51
48.45
53.55
125
2.5
1100
0.25
0.1
39
N2
Z ZT
ZT ZT
ZK ZK
R R
PAN- TEMPERATURE COEFFICIENmvac) 34saTa§TnT112 NoMTNAL ZENER VOLTAGE ,vons F 1 TEMPERATURE COEFF‘C‘ENTS mu m TEMPERATURE coEFFIcTENMmV/JC) m «an NoMTNAL ZENER VOLTAGE .voLTs Flg 2 TEMPERATURE COEFFICIEN mm ma m 1 N am cum LEAKAGE CURRENT .MA now u mm a NORMAL ZENER VOLTAGE, VOLTS FTg.3 TYPICAL LEAKAGE CURRENT P4, POWER DTSS‘PATION‘ (w in sc m an an w Mn m: "m um ‘50 TA, AMBIENT TEMPERATURE (ac) Fig 5 POWER DERATING CURVE won We FORWARD CURRENT mA 04 as 06 07 na 09 10 M 12 FORWARD VOLTAGE. voLTs Fig 4 TYPICAL FORWARD VOLTAGE
PAGE . 3
MMSZ5221B~MMSZ5262B
December 13,2017-REV.08
PAN- SE NH CON DUCTOR Unit : inch(mrn) D167 (4 25) 0 091 0.038 (2 31) (o 97) 0.048
PAGE . 4
MMSZ5221B~MMSZ5262B
December 13,2017-REV.08
MOUNTING PAD LAYOUT
ORDER INFORMATION
• Packing information
T/R - 10K per 13" plastic Reel
T/R - 3K per 7" plastic Reel
PAN- SEMI CONDUCTOR
PAGE . 5
MMSZ5221B~MMSZ5262B
December 13,2017-REV.08
Part No_packing code_Version
MMSZ5221B_R1_00001
MMSZ5221B_R2_00001
For example :
RB500V-40_R2_00001
Part No.
Serial number
Version code means HF
Packing size code means 13"
Packing type means T/R
Packing Code XX Version Code XXXXX
Packing type 1
st
Code Packing size code 2
nd
Code HF or RoHS 1
st
Code 2
nd
~5
th
Code
Tape and Ammunition Box
(T/B) AN/A 0HF 0 serial number
Tape and Reel
(T/R) R7" 1RoHS 1 serial number
Bulk Packing
(B/P) B13" 2
Tube P acking
(T/P) T26mm X
Tape and Reel (Right Oriented)
(TRR) S52mm Y
Tape and Reel (Left Oriented)
(TRL) LPANASERT T/B CATHODE UP
(PBCU) U
FORMING FPANASERT T/B CATHODE DOWN
(PBCD) D
PAN-
PAGE . 6
MMSZ5221B~MMSZ5262B
December 13,2017-REV.08
Disclaimer
Reproducing and modifying information of the document is prohibited without permission
from Panjit International Inc..
Panjit International Inc. reserves the rights to make changes of the content herein the
document anytime without notification. Please refer to our website for the latest
document.
Panjit International Inc. disclaims any and all liability arising out of the application or use of
any product including damages incidentally and consequentially occurred.
Panjit International Inc. does not assume any and all implied warranties, including warranties
of fitness for particular purpose, non-infringement and merchantability.
Applications shown on the herein document are examples of standard use and operation.
Customers are responsible in comprehending the suitable use in particular applications.
Panjit International Inc. makes no representation or warranty that such applications will be
suitable for the specified use without further testing or modification.
The products shown herein are not designed and authorized for equipments requiring high
level of reliability or relating to human life and for any applications concerning life-saving
or life-sustaining, such as medical instruments, transportation equipment, aerospace
machinery et cetera. Customers using or selling these products for use in such applications
do so at their own risk and agree to fully indemnify Panjit International Inc. for any damages
resulting from such improper use or sale.
Since Panjit uses lot number as the tracking base, please provide the lot number for tracking
when complaining.