ECHU(B) Series Datasheet by Panasonic Electronic Components

Panasonic RH, W.V, x1 0 for 500 hours ~ ~ ~ or both New and reflow so‘denng nded Applicanons n1 nd resonance of Part Numbers @Eiiiii WEJ DIE‘ecmc & Rated vonage . D To‘ Sum Su v construchon [—1 [—1 F4 10 wavac G :290“ T ape mum 1H some _J ‘ era] 5 8mm 9 12mm ns ,vange 5 tr, +125°C — TEVL‘C, SOVDC range +3mm mow m 712) o‘erance 72%(6), :5%[J\ 7 tage Between 1eTmmals/Ra1ed vou (VDC)><175% 1="" to="" 55="" ctor="" 20.2%="" (260)412)="" stan="" m.="" ”l:="" oomq="" (20°c,="" 1ovdc="" 60$)="" \wvl'?="" soodmq="" (20°c,="" sovdc="" 60$)="" 7‘="" so‘dering="" ,="" zbd’c="" max.="" ssec="" max="" ndm’o="" eflow="" so‘den’ng="" .="" 260t)="" max="" and="" bosec="" max.="" at="" more="" than="" 230°c="" (temp="" alcap="" surface)="" n="" ldimenswons="" m="" mm="" (not="" to="" sca‘e)="">
$ESIGNANDSPECIlCATIONSARESUBJECTTOCHANGEWITHOUTNOTICE!SKFACTORYFORTECHNICALSPECIlCATIONSBEFOREPURCHASEANDORUSE
7HENEVERADOUBTABOUTSAFETYARISESFROMTHISPRODUCTPLEASECONTACTUSIMMEDIATELYFORTECHNICALCONSULTATION
&ILM#HIP#APACITOR
Film Chip Capacitor
Type: ECHU(B)
Stacked metallized PPS film as dielectric with simple
mold-less construction
Features
Small in size (minimum size 2.01.25mm)
85˚C, 85%RH, W.V. 1.0 for 500 hours
Applicable for both flow and reflow soldering
Recommended Applications
Time-constant
Filtering
Oscillation and resonance
Explanation of Part Numbers
123456789101112
E C H U
Product code
Dielectric &
construction
Rated voltage
Capacitance
B
Cap. Tol. Suffix Suffix
1C 16VDC
1H 50VDC
G±2%
J±5%
58mm
9 12mm
Tape width
Specifications
Category temp. range
Rated voltage
Capacitance range
Capacitance tolerance
Withstand voltage
Dissipation factor
Insulation resistance
55 to +125˚C
16VDC,50VDC
0.0001 to 0.1 µF (E12)
±2%(G), ±5%(J)
Between terminals : Rated volt. (VDC)
175% 1 to 5s
<
=
0.6% (20˚C, 1kHz)
16VDC :
>
=
3000M(20˚C, 10VDC 60s)
50VDC :
>
=
3000M(20˚C, 50VDC 60s)
Soldering conditions
Flow soldering : 260˚C max. 5sec max.
Reflow soldering : 260˚C max. and 30sec max. at more than 230˚C
(Temp. at cap. surface)
Construction
Element
(stacked)
Outer electrode
Dimensions in mm (not to scale)
L±0.2 (±0.3)
W±0.2
H±0.2
0.35±0.20 0.35±0.20
To be applied
only for size
code E1 & E2
Size code
J1 2.0 1.25 0.8
J2 2.0 1.25 1.0
H1 3.2 1.6 0.8
H2 3.2 1.6 1.0
H3 3.2 1.6 1.4
G1 3.2 2.5 1.0
G2 3.2 2.5 1.4
G3 3.2 2.5 2.0
E1 4.8 3.3 1.4
E2 4.8 3.3 2.0
LWH
NOT RECOMMENDED
FOR NEW DESIGNS
Panasonic 1 1 EGHU1H101 B5 EGHU1H121 B5 EGHU1H151 B5 EGHU1H101 B5 EGHU1H221 B5 EGHU1H271 B5 EGHU1H331 B5 EGHU1H391 B5 EGHU1H471 B5 P1easeuseSOVDC rat1ngofECHU(B) ECHUTHSBT E55 EGHU1H001 B5 EGHU1H021 B5 _ EGHU1H102 05/ 1 3000 EGHU1H122 ,0"; 2.0 125 051 .1 EGHU1H15 3512.0 125 001 J1 EGHU1Hyfe 2512.0 1 5133 H ECHqu’ 35 ‘ 2.0 1251¥5 3'1 ECHWH 755 2.0 125.05 J1 ECHU1C332 B5 20 1.25 00 J1 E%Lg332 B5 327764 0,6 H1 EGHu1c392 B5 20 1.25 00 J1 ngulmvz B5 3.2 1D 3 H1 EGHu1c472 B5 20 1.25 00 J1 ELHU1.1472 BEL32" * 03 H1 ECHU1C502 B5 20 1.25 00 J1 “CHL21H562 B5 3.2 yés 05 H1 EGHu1ce02 B5 20 1.25 00 J1 11;.1U1H00;j; 3.2 16 03 H1 EGHu1c322 B5 20 1.25 10 .12: \LCHUWHSZLv-Ii . 16 10 H2 EGHu1c103 B5 20 1.25 10 $2100 ECHU‘HWUEil—JJ 3.2 16 10 H2 EGHu1c123 B5 32 1.0 0 71'17 ECH0H123 3,0 3.2 25 10 G1 ECHU1C153 B5 32 10 [(8 H1 jCHUTh 53/85 3.2 25 10 G1 EGHu1c103 B5 32 1.0 7% ECHU1H103 B5 3.2 25 14 G2 ECHu1c223 B5 32 1,0;Lou 11013223 B5 3.2 25 14 G2 2000 EGHu1c273 B5 32 1.0 .40 HLyrH273 B5 3.2 25 14 G2 EGHu1c333 B5 3 1.0 10 EGHO1H333 B5 3.2 25 20 G3 ECHu1c393 B5 ATE: 14 ECHU1H393 B5 3.2 25 20 G3 EGHu1c473 B5/ 32 1.0 14 EGHU1H473 Be 4.0 33 14 E1 EGHu1c503 26132 2.5 1/ EGHU1H563 Be 4.0 33 14 E1 ECHU1CB03/Eg‘ 3,2 2.5 14 ECHU1H003 B9 4.0 33 14 E1 3000 ECHu1cagB5 3,2 25, 20 EGHU1H023 Be 4.0 33 20 E2 01 ECHUIZ‘OA L5 32 244 20 EGHU1H104 Be 4.0 33 20 E2 , Capecllan:t(1 nce code G, J r and Dimensions (m1 ~\ Land amonsms Code / Electrode HOW so‘doymg HcHDW smammg
$ESIGNANDSPECIlCATIONSARESUBJECTTOCHANGEWITHOUTNOTICE!SKFACTORYFORTECHNICALSPECIlCATIONSBEFOREPURCHASEANDORUSE
7HENEVERADOUBTABOUTSAFETYARISESFROMTHISPRODUCTPLEASECONTACTUSIMMEDIATELYFORTECHNICALCONSULTATION
&ILM#HIP#APACITOR
Rating, Dimensions & Quantity/Reel
Cap. (µF)
0.0001
0.00012
0.00015
0.00018
0.00022
0.00027
0.00033
0.00039
0.00047
0.00056
0.00068
0.00082
0.001
0.0012
0.0015
0.0018
0.0022
0.0027
0.0033
0.0039
0.0047
0.0056
0.0068
0.0082
0.01
0.012
0.015
0.018
0.022
0.027
0.033
0.039
0.047
0.056
0.068
0.082
0.1
Please use 50VDC rating of ECHU(B)
ECHU1H101MB5 2.0 1.25 0.8 J1
ECHU1H121MB5 2.0 1.25 0.8 J1
ECHU1H151MB5 2.0 1.25 0.8 J1
ECHU1H181MB5 2.0 1.25 0.8 J1
ECHU1H221MB5 2.0 1.25 0.8 J1
ECHU1H271MB5 2.0 1.25 0.8 J1
ECHU1H331MB5 2.0 1.25 0.8 J1
ECHU1H391MB5 2.0 1.25 0.8 J1
ECHU1H471MB5 2.0 1.25 0.8 J1
ECHU1H561MB5 2.0 1.25 0.8 J1
ECHU1H681MB5 2.0 1.25 0.8 J1
ECHU1H821MB5 2.0 1.25 0.8 J1
ECHU1H102MB5 2.0 1.25 0.8 J1
ECHU1H122MB5 2.0 1.25 0.8 J1
ECHU1H152MB5 2.0 1.25 0.8 J1
ECHU1H182MB5 2.0 1.25 0.8 J1
ECHU1H222MB5 2.0 1.25 0.8 J1
ECHU1H272MB5 2.0 1.25 0.8 J1
ECHU1H332MB5 3.2 1.6 0.8 H1
ECHU1H392MB5 3.2 1.6 0.8 H1
ECHU1H472MB5 3.2 1.6 0.8 H1
ECHU1H562MB5 3.2 1.6 0.8 H1
ECHU1H682MB5 3.2 1.6 0.8 H1
ECHU1H822MB5 3.2 1.6 1.0 H2
ECHU1H103MB5 3.2 1.6 1.0 H2
ECHU1H123MB5 3.2 2.5 1.0 G1
ECHU1H153MB5 3.2 2.5 1.0 G1
ECHU1H183MB5 3.2 2.5 1.4 G2
ECHU1H223MB5 3.2 2.5 1.4 G2
ECHU1H273MB5 3.2 2.5 1.4 G2
ECHU1H333MB5 3.2 2.5 2.0 G3
ECHU1H393MB5 3.2 2.5 2.0 G3
ECHU1H473MB9 4.8 3.3 1.4 E1
ECHU1H563MB9 4.8 3.3 1.4 E1
ECHU1H683MB9 4.8 3.3 1.4 E1
ECHU1H823MB9 4.8 3.3 2.0 E2
ECHU1H104MB9 4.8 3.3 2.0 E2
3000
2000
3000
ECHU1C332MB5 2.0 1.25 0.8 J1
ECHU1C392MB5 2.0 1.25 0.8 J1
ECHU1C472MB5 2.0 1.25 0.8 J1
ECHU1C562MB5 2.0 1.25 0.8 J1
ECHU1C682MB5 2.0 1.25 0.8 J1
ECHU1C822MB5 2.0 1.25 1.0 J2
ECHU1C103MB5 2.0 1.25 1.0 J2
ECHU1C123MB5 3.2 1.6 0.8 H1
ECHU1C153MB5 3.2 1.6 0.8 H1
ECHU1C183MB5 3.2 1.6 0.8 H1
ECHU1C223MB5 3.2 1.6 0.8 H1
ECHU1C273MB5 3.2 1.6 1.0 H2
ECHU1C333MB5 3.2 1.6 1.0 H2
ECHU1C393MB5 3.2 1.6 1.4 H3
ECHU1C473MB5 3.2 1.6 1.4 H3
ECHU1C563MB5 3.2 2.5 1.4 G2
ECHU1C683MB5 3.2 2.5 1.4 G2
ECHU1C823MB5 3.2 2.5 2.0 G3
ECHU1C104MB5 3.2 2.5 2.0 G3
3000
2000
Rated volt. 16VDC
Part No.
Dimensions (mm)
LWH
Code Q'ty
Rated volt. 50VDC
Part No.
Dimensions (mm)
LWH
Code Q'ty
Capacitance tolerance code G, J
Example for Land Dimensions (mm)
Land
Electrode
C
A
B
Code
J1 1.0 2.7 1.1 1.0 2.7 1.1
J2 1.0 2.7 1.1 1.0 2.7 1.1
H1 2.2 3.8 1.4 2.2 3.8 1.4
H2 2.2 3.8 1.4 2.2 3.8 1.4
H3 2.2 3.8 1.4 2.2 3.8 1.4
G1 2.2 3.8 2.3 2.2 3.8 2.3
G2 2.2 3.8 2.3 2.2 3.8 2.3
G3 2.2 3.8 2.3 2.2 3.8 2.3
E1 2.6 6.6 3.0 2.6 6.6 3.0
E2 2.6 6.6 3.0 2.6 6.6 3.0
Land dimensions
Flow soldering Reflow soldering
ABCABC
Taping Specification for Automatic Insertion(Mounting)
Refer to the PDF file of taping specifications
NOT RECOMMENDED
FOR NEW DESIGNS