X-Chip Brochure Datasheet by FTDI, Future Technology Devices International Ltd

-‘ FTDI Ea; Chip ‘ INTRODUCING X-CHIP FTDl’s largest product release for USB bridged devices An abundance of features and system benetrts
The new X-Chlp Series of FuH Speed USB devrce brrdges offer more In‘erfoce ophons wiih \ower power, lower prn count and hrgher \evels of In‘egrofion. The new deVIces eH include on IMernol MTP memory for configuring and slorrng the device descrlpiors and on \nierno‘ dock source Boln inese feaiures resuH In a lower cost so‘ullon taro reduced BrH of Mulerlols and lower PCB reol esiote requrred io reohse We design. Device FT2OOXD FT201X FTZZOX FT221X FTZBOX FTZMX FT240X , ‘ 2 2 4m sin/mm sen sn/Frms Basrc UART FuH Handshake am we De’c'mm" ‘ C New” ‘ C New” \meflace‘ Menace Weflace . UART \n'ermce \n'efluce Dam rules 3 AMbIUs 3 AMbIUs SOORBgte/s VMBgte/s mam 3MBuud VMBgle/s MTP memory \niernal \niernal \niernal \niemal \niemal rmemul rmemul Clock owing.” \niernal \niernal \niernal \niemal \niemal rmemul rmemul caus Pms’ ‘ 5 ‘ ‘ 4 4 2 I ,0 PW“ v0 \evels hem v0 \evels hem v0 \evels hem v0 \evels hem v0 \evels hem v0 \evels new we \evels now u ravmnvrsv ravmnvrsv ravmxsvrsv ravmxsvrsv ravmxsvrsv mwwsvrsv ravwnvrsv pp 9 oaremm mpms) oaremm mpms) oaremm mpms) 00‘erom mpms) 00‘erom mpms) rarerem mpme) rarevem mpme) Ope'c‘v',‘:g:" 6mA 6mA 6mA 6mA 6mA 6mA 5m Opemfing 740'c «o .55”: 740'c «o .55”: 740'c «o .55”: 740'c «o .55”: 740'c «o .55”: 740°c «o .55”c 740”c «o .55”c Yemperalure , ‘érpm QFN ‘érpm QFN 20pm QFN ‘érpm QFN 201m QFN 24 rpm QFN Puc'mge’ ‘0 P‘" ”W 15me 550? 15me 550? 20pm 550»: 15me 550? 20pm SSOP 24pm sso? 'L-m-teu lo 4 en wrde dam m keep pm counl low 1 No DTR‘ DSR‘ DCD‘ Rl to keep pm ceum \ow ’ Caus pms are configurab‘a ems rev vunous Vunctlons eq GP‘O‘ LED dnwng‘ dock srqnuls ev BCD squu‘ FT1246 Bus Interface FTD“: flexrb‘e para‘lel/serral bus Interface, FTIZAB, offers We Hexlbmtg 001,2,4, or 5 brt wude data, oHowmg ior deSIQHS to be opllmrzed for speed or pm count In Pb" mode the FT1248 prowdes the equivalent of an enhanced SP‘ mierface VARIABLE WIDTH DATA BUS FT ‘ Synchronous Parallel/Serial Data 5553 - Suiiable lor SPI Slave applicafiians MISO (STATUS) ' Data Rules up to IMByle/a ' 3.3V l/O
Breakout Modules 3790mm modmes p'ov oe «he smaHesT 0'70 srmpwes- deve‘opmer’ harcwore Tar ’he X'Cmp Se'wes ar aevrces a redece cost The use Nercor‘r‘ed rs s rvag ‘Tucked an The PCB wfi m aTegs drreehg M0 The e53 hasr souet The Tr'e'iace Corredo' rs a standum o arreh socke‘ The haac e rs rcadg a use w'rc'r aTcgged rh -e mob e hsxmx devexeerreht work To beqw unmooxn unmorxs unmzoxa ernoxa mm: ’Tmox) 77me * 2';on FUXOXQ Desz' chow M Snead usnre Mseeed USB'o t M Snead usuredear- mu: m speea e52 la msrceem’ Do a re es )AMoM/s :mer r, DOdegVe/s menu Ner'ace (armada e a w c“ snikc‘ ‘0 a 'v o“ suckc‘ To p 1 av sockc’ To Dxr‘ m‘ Sotkcl mes pms r 4 ~ 2 ‘imamu mauesawraere ~ sarrermmaesmercs wuh h cv‘acc ran'wc‘m, m‘wnu‘ rhrerreee ,e—eecvererwr— e ’y‘wg ‘eud: Development Modules Devebpmem modues are sth e \u'gev Man «he b'eokod! rvecmes bu oHe' access a 0“ he devrce prhs UMFUOIXA UHFT22OXA uMszxA uanzsoxA unmnxa uanmxA my Tr 770er 1"??on ’T/J‘XQ T’qu 777/ XQ F'MOXQ Desz' chow M seeed M :peed usu M seeed usu M speed was M Snead use M Snead use LrSB a": w: hr T 445 me hru T m e arm um: um um raw c Da'u vu’cs 34mm scum-es 'vgcxee waded 3mm WMlc/s Ner‘uuemmsdu' w weevspwm: 05 WTde Team: as WTde zcmzv 05 wme'emw 05 wme 20 pm)? 05‘ Wee 24pm: mg prhs a r r 4 A 9 UMFI'231XC ~ ndddes '0 am OT Verna‘e header Used ‘or UM swgwu‘sr 12 pm m" remaTe weadev Tar power ard camro ~ S‘mds LEDs ~ MW 43 USB Connedov Olher leulwes common to an module types, ~ CBJS OMS «rm, be earrhgdred «a aruerevrr Terreherrahtd as achrrea rrr the dcwcc amuswcd . /o eveTs hem Tev Te 3 3v (5v (o‘erGP'J ~ Operahhg cu'rem amh ~ Operahhg Term) 410“: to +55% FI'DI Tools and Support r nudmo" -e rhe exeeueh- eevrcesrhar h m prowccto mo“: eddrhg we: «Terraces Moo sdsrem east, There rs '1 see wrae were or Supoo" ceTeAeraT Ta assrsr wrrh «he dcs m r» FTDI Drrrer Supperr: The hrs- rem a use! nesdswhs" cehrree-rhg a per phereT ra e hasr PC Tsdee' seeped F'D‘ are «we arrver rhrerraees T~e ch arrver c'ca'csa Vrrme cow Pan or he hes~ PC aHow rd Tegece upphcnho’v: "‘c' View dsed Te cehheT serraT par-sre canned we we wrrh hrhrheT Changes '0 ex S'mq apaheaher sofluure T\e Dlxx dr ve' rher'ace cpevmes more drresTd wmh «he dev ce and er'ers groom“ ce~~re To access 'eer was such as UH'cth memorg e sterrhg creme dascwplors LU speed us} to FUH dandshake UART e larterg Charge )etedrarr dove‘oon‘c'fl 'Y‘Ddu e based or -he :T73‘XS Can be esed to venfg the baflerg charge detectrarr copub Mg 0’ We X Cth Senes 0’ devwces as we“ as urov de a USB in LART DY dge he h ,X beneso' uewces rs supearree -a> eT WT \cows 05 rrarr w "dew: xmhraugh to Wm ows 7 WK UK mg 32 an a: an suppo' These drrversare approved w MiroSoH v a -he r w—TQL CC'Mculmn Uruguay“ Mnux rsscpear-ea r~ earh v02 eha um veranrs or rhe nrwer The W dr ve' wru betowre perr or he (eme‘ whflehe D2xx dr we“ had ae heer dewmeeeea and rs-aT ed m '"r: an“ MC ogx rseTse weaned rh no!" vcv and mm ‘mmatsfls sAnmed and w r0 AH drwcvs me, be now r aeaed rrarr ww «archipcnm/nnrrrmhm FTDI Dacumemuhon: AT weeshc wwM-shrpcam/Suapart/FTDacumenIsmm FTDI Applicahon Engineers: :cvurg ehae r, 776' eeveree by «he ehTrhe Hemwve er suppofl ~g m rhes F'D‘ cavee q‘obM'wm c‘ aephcm o» Cnav‘ccrs based ~ LK JSA Chma and Terwuh, w Th Mung yca's er experrehce h dssxg" "g h h m :mpse'g uvarTaee -a arrer a red and «rec one to ere supearr vm ermufl er pho'e we. Amentns um QSeawmdeze r235 Vw’ Vqreen'hHV/a, eer m sh ms mm ’a'k s_r :50: Shawn HMSrr'r own: See} my MN m r. m ATA><29777 re="" msasrmaw="" emghl="" ares:="" sereser-dcwrpcerr="" \fllt‘lsupp/zrfi;="" uppurhe/{dmpzm‘="" ravmw="" w.="" jewnw="" m="" emmhu‘es‘,="" d550‘e:@¥’dt"wron‘="" \mufllsupparl)="" useepaar="" @r="" dc'rpcm"="" chm="" me="" new="" 403="" 3/="" chxn="" read="" 2;="" v0="" 5="" a="" set="" chshgheg="" mm="" w="" ema="" 3mm="" '7="" e-,="" “a="" h="" mm="" a="" nun="" re="" emmmsrsae="" men="" are="" :nanea@¥'dz1\prow="" mahsa/ppav)="" (mew="" 1r="" dl'rpl/zr‘="" re="" ennecacuorno="" ,me="" zines)="" rwseesrem="" m”="" m="" mat‘lsunpm]="" ws_pn:'ye/dc~tanm="" rrnrm="" tsovonmwa="" mm="">