501784x009 Drawing Datasheet by Molex

1o 9 a 5 1. 3 2 1 F .1 fly E R 9‘ i A i u L 1' 35/ U/a c 412 26.2 :4 5 7777155, my Nu. fomEimR : '7847Hm 2 3378340439 “““ LEAEnAL TCLEHLVLE’: “NEW“ ‘7 “E “LE 1‘7““ 7 uP—LLABLE 4w: JA . EU/bjrwwt") ‘LAJLES. sw'EuExEm MM ONLY + METRIC _ 2.41 H mm m mg MATEHAL ”A HAHN-V— ' 0.5 FFC TO BOARD CONN ER; utgj 7 ‘ ‘ ’ ' :HEIKED Ev PLUG JACKET COVER , v m wUVLEN :02: 7 ' "U V. A 'RD.E< :v="" a="" t="" 10“="" e“="" :="" wu="" m="" molex="" \ncorporated="" a="" lu="" }_="" .="" h="" v="" w3="" left="" 9="" :="" a‘j'jjlam="" :1="" c="" mm="" \o="" ummm="" «.o="" «my="" «-="" e="" 3="" jfaft="" where="" afpueaele="" 5017847ws09="" sd75017847001="" ’="" (1f="" ’="" dc="" '1=""> MAST REMN EVE. TH‘S DEANNE mNTmNs \NFORHATIDN THAT \5 FRuFmETARv T0 MULEX f \MTHN 7‘VEVSK7 3 A T \NEURFURATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERM‘SSIUN Vthme,A3,LAM,S 9 Rev. D 2004/06/28 5 . \ 3 | z ENrDZDNOZfl
1a ‘ 9 ‘ a 7 6 5 A 3 2 I r) Ti H 237 205 u a: H W E NATER‘AL T ‘T “L204 E 4% : T ULGJH . _LIJR:3,LAV'K 2 ELT/meJHSH‘Snun ELV m: RzH” :3"FL\A\T A.» TN .> ,5. jrr’TCf‘g 'JIMT'E/T St ”#4, . . HIM/8w AfipLKAQLE JACKET F‘ A MATEML‘L ND 'KT , A . T ”a; T H ‘ , _ HEM MW n ,mE' v :Lfiff t 4 W ”:77 W J 2mg:- 5 Ema MM ONLY 1.:1 METRTC :m TEzATTdN — TT 9‘ ADDUVE: THE DATE JHAPE mm iv an: ms THE DATE “AVON ETTHER TTOHT n: LEFT mama 132 H Hum " OIELFUFGC JTAQIKBE'PREgVEEORNN ExTSTS TN C\E BY THE QHHTY 10mg amwg“ _ iHEfKSTKBZW ,_ 4:“pr APPRTED Ev E I“ i 3 mm fl ANT ULAH 1' ° mam NJ. mum NC wen m E mAET WHEnE L LAJLE 50178479909 53501784001. 1 TI‘F 1 9‘ W37 REW‘W 7?le ms DRAMNG CONTAINS TNEDRMATION THAT IS PROPRTETARV T0 MULEX wTTHm LTMENSTC ,»’—\ 3 TNcuRPoRATEn AND SHOULD Nor BE USED WITHOUT WRITTEN PERMISSTDN "Ll _A3_J_AM_S Ravrgmgmzmuzs 9 5 7 5 5 ‘ 3 ‘ 2 I