D5V0L2B3SO Datasheet by Diodes Incorporated

D5V ............ Load-(Ion Gwen D5VOL2BSSO 1044 Document number 0535430 Rev 572 www.diodes.com
D5V0L2B3SO
Document number: DS35430 Rev. 5 - 2
1 of 4
www.diodes.com January 2012
© Diodes Incorporated
D5
V
0L2B3SO
ADVANCE INFORMATION
2 CHANNEL LOW CAPACITANCE BI-DIRECTIONAL TVS ARRAY
Features
Provides ESD Protection per IEC 61000-4-2 Standard:
Air – ±30kV, Contact – ±30kV
2 Channels of Bi-Directional ESD Protection
Low Channel Input Capacitance
Typically Used in Cellular Handsets, Portable Electronics,
Communication Systems, Computers and Peripherals
Lead Free/RoHS Compliant (Note 1)
“Green” Device (Note 2)
Mechanical Data
Case: SOT23
Case Material: Molded Plastic, “Green” Molding Compound.
UL Flammability Classification Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: Matte Tin Finish annealed over Alloy 42 leadframe
(Lead Free Plating). Solderable per MIL-STD-202, Method 208
Weight: 0.0089 grams (approximate)
Ordering Information (Note 3)
D 5V0 L X B X XXX- XX
5V0: 5.0 Volts
Voltage Capacitance # of Channels Polarity # of Pins Package Packing
X: Extremely Low (<0.5pF)
F: Ultra Low (0.5 ~ 1.0pF)
P: Very Low (1.1 ~ 10pF)
L: Low (10.1 ~ 20pF)
M: Medium (>20pF)
1: 1 Channel
2: 2 Channels
4: 4 Channels
6: 6 Channels
B: Bidirectional
(Symmetrical)
U: Unidirectional
A: Bidirectional
(Asymmetrical)
2: 2 Pins
3: 3 Pins
5: 5 Pins
6: 6 Pins
8: 8 Pins
10: 10 Pins
LP3: X3-DFN0603-2
LP: X1-DFN1006-2
LP4: X2-DFN1006-2
WS: SOD323
T: SOD523/SOT523
SO: SOT23/SOT25
W: SOD123/SOT323
TS: TSOT25/TSOT26
S: SOT353/SOT363
V:SOT553/SOT563
7: 7” reel (3K/reel)
7B: 7” reel (10Kreel)
13: 13” reel
Part Number Case Packaging
D5V0L2B3SO-7 SOT23 3000/Tape & Reel
Notes: 1. EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant. No purposely added lead. Halogen and Antimony free.
2. Diodes Inc.’s “Green” policy can be found on our website at http://www.diodes.com.
3. For packaging details, go to our website at http://www.diodes.com.
Marking Information
Date Code Key
Year 2011 2012 2013 2014 2015 2016 2017
Code Y Z A B C D E
Month Jan Feb Mar Apr May Jun Jul Aug Sep Oct Nov Dec
Code 1 2 3 4 5 6 7 8 9 O N D
Pin Configuration Device Schematic
Top View
TB2 = Product Type Marking Code
YM = Date Code Marking
Y = Year (ex: Z = 2012)
M = Month (ex: 9 = September)
12
3
3
1
2
TB2
YM
m5” D5V pp IPP VESD cmm a: Bus Peakve‘ne xx Haw Vame x”? RAT‘NG N "/u OF PU 8x20 Wavaiurm as defined by R E A DSVOLZBSSO Document number 0535430 Rev 572 2 a! 4 www.dlodes.cnm
D5V0L2B3SO
Document number: DS35430 Rev. 5 - 2
2 of 4
www.diodes.com January 2012
© Diodes Incorporated
D5
V
0L2B3SO
ADVANCE INFORMATION
Maximum Ratings @TA = 25°C unless otherwise specified
Characteristic Symbol Value Unit Conditions
Peak Pulse Power Dissipation PPP 84 W
8/20μs, Per in Fig. 1
Peak Pulse Current IPP 6 A
8/20μs, Per in Fig. 1
ESD Protection – Contact Discharge VESD_Contac
t
±30 kV Standard IEC 61000-4-2
ESD Protection – Air Discharge VESD_Ai
r
±30 kV Standard IEC 61000-4-2
Thermal Characteristics
Characteristic Symbol Value Unit
Package Power Dissipation (Note 5) PD 300 mW
Thermal Resistance, Junction to Ambient (Note 5) R
θ
JA 417 °C/W
Operating Junction Temperature Range TJ -65 to +150 °C
Storage Temperature Range TSTG -65 to +150 °C
Electrical Characteristics @TA = 25°C unless otherwise specified
Characteristic Symbol Min Typ Max Unit Test Conditions
Reverse Working Voltage VRWM -
- 5.0 V -
Breakdown Voltage VBR 6 7 8 V
IR = 1.0mA
Reverse Leakage Current (Note 6) IR - 10 100 nA VRWM = 5V
Clamping Voltage (Note 4) VCL
-
7.0 9.0 V
IPP = 1A, t
p
= 8/20μs
-
8.7 10.7 V
IPP = 3A, t
p
= 8/20μs
-
10.5 12.0 V
IPP = 5A, t
p
= 8/20μs
-
11.5 14.0 V
IPP = 6A, t
p
= 8/20μs
Differential Resistance RDIF - 0.2 - IR = 1.0A, t
p
= 8/20μs
Channel Input Capacitance CT - 15 20 pF
VIN = 0V, f = 1MHz
(Channel to Pin 3)
Notes: 4. Measured from channel to pin 3; Non-repetitive current pulse per Fig. 1.
5. Device mounted on FR-4 PCB pad layout (2oz copper) as shown on Diodes, Inc. suggested pad layout AP02001, which can be found on our website at
http://www.diodes.com.
6. Short duration pulse test used to minimize self-heating effect.
0
t, TIME ( s)
Fig. 1 Typical 8 x 20µs Pulse Waveform
μ
20 40 60
100
50
0
I , PEAK PULSE CURRENT (%I )
PppP
0
25
25 50 75 100 125 150
P
EAK
P
U
LSE DE
R
A
T
IN
G
IN %
O
F
PEAK POWER OR CURRENT
T , AMBIENT TEMPERATURE (°C)
Fig. 2 Pulse Derating Curve
A
50
75
0
100
175 200
D5V C TOT CAPAC‘TANC January 2012 © Dmdes hvcmpmaled
D5V0L2B3SO
Document number: DS35430 Rev. 5 - 2
3 of 4
www.diodes.com January 2012
© Diodes Incorporated
D5
V
0L2B3SO
ADVANCE INFORMATION
10
11
12
13
14
15
16
17
18
01 2 3 4 56
V , REVERSE VOLTAGE (V)
Fig. 3 Typical Total Capacitance vs. Reverse Voltage
R
C
,
T
O
T
AL
C
A
P
A
C
I
T
AN
C
E (pF)
T
f = 1MHz
0.1
1
10
100
0123456
Fig. 4 Typical Reverse Characteristics
V , REVERSE VOLTAGE (V)
R
I , LEAKAGE CURRENT (nA)
R
T = 25°C
A
T = 85°C
A
T = 125°C
A
T = 150°C
A
T = -55°C
A
Package Outline Dimensions
Suggested Pad Layout
SOT23
Dim Min Max Typ
A 0.37 0.51 0.40
B 1.20 1.40 1.30
C 2.30 2.50 2.40
D 0.89 1.03 0.915
F 0.45 0.60 0.535
G 1.78 2.05 1.83
H 2.80 3.00 2.90
J 0.013 0.10 0.05
K 0.903 1.10 1.00
K1 - - 0.400
L 0.45 0.61 0.55
M 0.085 0.18 0.11
α 0° 8° -
All Dimensions in mm
Dimensions Value (in mm)
Z 2.9
X 0.8
Y 0.9
C 2.0
E 1.35
A
M
JL
D
F
BC
H
K
G
K1
XE
Y
C
Z
m5” st January 2012 © Dmdes hvcuvpmaled
D5V0L2B3SO
Document number: DS35430 Rev. 5 - 2
4 of 4
www.diodes.com January 2012
© Diodes Incorporated
D5
V
0L2B3SO
ADVANCE INFORMATION
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDING TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2012, Diodes Incorporated
www.diodes.com