OVSARGB4R8 Datasheet by TT Electronics/Optek Technology

'fi' Iectronics OPTEK Technology PACKAGE MARK‘NG [flarq I ] 4 “02% 7 % 77%;: 52%}; 2[ JLL [3,210.2] .‘263008 RED [CAYHODfl E) (D GREEN1CATHODE’ COMMON IANODE) ® @ BLUE (CATHODE! [1mm] 'V 4x .omooa [02:30.02] L ,i 1)me [mam] L ? AX 0001004 [3.5202] Hons .1382908 memu DIMENSIONS ARE \N INCHES [MM].
Issue C 12/2011
Page 1 of 7
OPTEK reserves the right to make changes at any time in order to improve design and to supply the best product possible.
OPTEK Technology Inc. — 1645 Wallace Drive, Carrollton, Texas 75006
Phone: (972) 323-2200 or (800) 341-4747 FAX: (972) 323-2396 visibleLED@optekinc.com www.optekinc.com
Full Color PLCC4 LED
OVSARGB4R8
Surface mount device packaged in 8 mm tape on 7” diameter reel
Compatible with automatic placement equipment
Compatible with infrared and vapor phase reflow solder
Dimensions: 3.5 x 2.8 x 1.9 mm
120° viewing angle
Product Photo Here
The OVSARGB4R8 provides full color light output from a single package, 3-die design. This surface mount
package is an efficient solution in modular applications that require uniform brightness and color-on-demand.
Light output is optimized by an interior reflector and the wide viewing angle adds flexibility for applications ranging
from hand-held appliances to automotive interiors.
Applications
RGB full-color indoor and outdoor displays
Backlighting
Coupling into light guides
Automotive interiors
Entertainment equipment
Part Number Chip Lens Color
Type Material Emitted Color Intensity Typ. mcd
Diffused
OVSARGB4R8
R AlInGaP Red 550
G InGaN Green 850
B InGaN Blue 320
RoHS
DO NOT LOOK DIRECTLY
AT LED WITH UNSHIELDED
EYES OR DAMAGE TO
RETINA MAY OCCUR.
Moisture
5a
“‘OPTEK Technology
Issue C 12/2011
Page 2 of 7
OPTEK reserves the right to make changes at any time in order to improve design and to supply the best product possible.
OPTEK Technology Inc. — 1645 Wallace Drive, Carrollton, Texas 75006
Phone: (972) 323-2200 or (800) 341-4747 FAX: (972) 323-2396 visibleLED@optekinc.com www.optekinc.com
Full-Color PLCC4 LED
OVSARGB4R8
Electrical Characteristics
T
A
= 25
o
C unless otherwise noted
SYMBOL PARAMETER VALUES
UNIT CONDITIONS
R G B
I
V
Luminous Intensity Min 355 560 180 mcd I
F
= 20 mA
Typ 550 850 320
V
F
Forward Voltage Typ 2.0 3.2 3.2 V I
F
= 20 mA
Max 2.6 4.0 4.0
I
R
Reverse Current (max) 10 10 10 µA V
R
= 5 V
λ
D
Dominant Wavelength
619-624 520–540 460–480 nm I
F
= 20 mA
λ
P
Wavelength at Peak Emission
630 527 470 nm I
F
= 20 mA
2 Θ½ 50% Power Angle
120 120 120 deg I
F
= 20 mA
∆λ Spectral Radiation Bandwidth
24 38 28 nm I
F
= 20 mA
Absolute Maximum Ratings
T
A
= 25
o
C unless otherwise noted
PARAMETER RATING UNIT
R G B
Storage Temperature -40 ~ +100
°C
Operating Temperature -40 ~ +100
°C
Reverse Voltage 5 V
Continuous Forward Current (1 chip on) 50 25 25 mA
Peak Forward Current (10% Duty Cycle, PW 100 µsec, 1 chip on) 200 100 100 mA
Power Dissipation 130 100 100 mW
Junction Temperature 110 110 110 °C
Junction/ambient (1 chip on) 450 400 450 °C/W
Junction/ambient (3 chips on) 650 580 680 °C/W
Junction/solder point (1 chip on) 300 280 300 °C/W
Junction/solder point (3 chips on) 450 430 480 °C/W
Electrostatic Discharge Classification (JEDEC-JESD22-A114F) Class 1C
5a / 24 Hrs Moisture Sensitivity Level (IPC/JEDEC J-STD-020C)
.fi" Iectronics o'PrEK Technology RECOMMEN DED COPPER PATTERN [3‘3] [3 31 "30 130 [2 5] .098 + [25] 098 , [05] .020 [041] 016 [2 a] 102 ,j * “II ' + ITS? [11} RECOMMENDED SOLDER PASTE PA'ITERN
Issue C 12/2011
Page 3 of 7
OPTEK reserves the right to make changes at any time in order to improve design and to supply the best product possible.
OPTEK Technology Inc. — 1645 Wallace Drive, Carrollton, Texas 75006
Phone: (972) 323-2200 or (800) 341-4747 FAX: (972) 323-2396 visibleLED@optekinc.com www.optekinc.com
Full-Color PLCC4 LED
OVSARGB4R8
Standard Bins
LEDs are sorted to luminous intensity (I
V
) and dominant wavelength (nm) bins shown. Each reel consists of a
single intensity bin and a single color bin. Orders are filled using all intensity and color bins listed in the following
tables. Optek will not accept orders for single intensity bins or single color bins.
GREEN
Code Min (mcd) Max (mcd)
K 560 710
M 710 900
N 900 1120
RED
Code Min (mcd) Max (mcd)
H 355 450
J 450 560
K 560 710
BLUE
Code Min (mcd) Max (mcd)
E 180 224
F 224 280
G 280 355
Luminous Intensity (I
V
) @ 20mA
Dominant Wavelength (nm)
RED
Code Min (nm) Max (nm)
RB 619 624
GREEN
Code Min (nm) Max (nm)
G7 520 525
G8 525 530
G9 530 535
Ga 535 540
BLUE
Code Min (nm) Max (nm)
B3 460 465
B4 465 470
B5 470 475
'fi' electronics OPTEK Technology 1007 BB EDZ 407. ZDZ U'A \Imm) 350 400 450 500 550 000 050 700 1r (nA) Jr W» 100.0 100.0 00.0 00.0 50.0 00.0 / ELU: // 400 A00 , l/ 200 20.0 050 REEN / vmn 0‘0 vmn 0.0 2.5 3,2 3,5 m 4,4 4.3 L8 2.0 2.2 2.4 2.6 2.9 5.0 5.0 4.0 4.0 . 4 3.0 3° RED /' \ 20 z 2.0 / 1.0 1.0 5 [EN // ‘0_u 0.0 / [mm 0.0 IFmA) 0.0 20.0 40.0 60.0 00.0 100.0 0.0 20.0 40.0 50.0 00.0 100.0
Issue C 12/2011
Page 4 of 7
OPTEK reserves the right to make changes at any time in order to improve design and to supply the best product possible.
OPTEK Technology Inc. — 1645 Wallace Drive, Carrollton, Texas 75006
Phone: (972) 323-2200 or (800) 341-4747 FAX: (972) 323-2396 visibleLED@optekinc.com www.optekinc.com
Typical Electro-Optical Characteristics Curves
Full-Color PLCC4 LED
OVSARGB4R8
Forward Current vs Forward Voltage
Relative Luminous Intensity vs Forward Current
Relative Intensity vs Dominant Wavelength
electronics OPTEK Technology 60 50 40 30 20 ID 1 CHIP EIN ]F(n4> D 20 60 SO 40 30 ED 10 0 4H 1 CHIP UN [Fm-m) D 20 40 EU 60 8|? 80 T5( ‘0 ma Tut 'C) 100 3 CHIP EIN [HI-IA) 60 50 40 3D 20 10 «‘0 a an 40 en an 100 3 CHIP EIN “(um 60 5!] 40 30 20 10 o<‘d u="" 20="" 40="" so="" an="" 100="" m7.="" 507.="" 50%="" 607.="" 207.="" 9‘4="">
Issue C 12/2011
Page 5 of 7
OPTEK reserves the right to make changes at any time in order to improve design and to supply the best product possible.
OPTEK Technology Inc. — 1645 Wallace Drive, Carrollton, Texas 75006
Phone: (972) 323-2200 or (800) 341-4747 FAX: (972) 323-2396 visibleLED@optekinc.com www.optekinc.com
Full-Color PLCC4 LED
OVSARGB4R8
Typical Electro-Optical Characteristics Curves
Maximum Forward DC Current vs Solder Point Temperature
Maximum Forward DC Current vs Ambient Temperature
Far Field Pattern
50% Power Angle: 120°
MOPTEK Technology Temperature Melting-point #7 Pre-h eat Soak i i} Coalmg J Time
Issue C 12/2011
Page 6 of 7
OPTEK reserves the right to make changes at any time in order to improve design and to supply the best product possible.
OPTEK Technology Inc. — 1645 Wallace Drive, Carrollton, Texas 75006
Phone: (972) 323-2200 or (800) 341-4747 FAX: (972) 323-2396 visibleLED@optekinc.com www.optekinc.com
Full-Color PLCC4 LED
OVSARGB4R8
Average ramp-up rate =C / sec. max
Preheat temperature: 150 - 200°C
Preheat time: 120 sec. max.
Ramp-down rate = 6°C / sec. max.
Peak temperature = 250°C max.
Time withinC of actual peak temperature = 10 sec .
Duration above 217°C is 60 sec. max
Solder = Lead-Free
Reflow Solder Profile
Manual soldering by soldering iron:
The use of a soldering iron of less than 25 W is recommended. The temperature of the iron must be kept at
below 315°C with soldering time within 2 seconds
The epoxy resin of the SMD LED should not contact the tip of the soldering iron.
No mechanical stress should be exerted on the resin portion of the SMD LED during soldering.
Handling of the SMD LED should be done when the package has been cooled down to below 40°C or less.
This is to prevent LED failures due to thermal-mechanical stress during handling.
The temperature (top surface of the SMD LED) profile is as below:
TEK Technology CARRIER TAPE TAPE FEED DIRECTIDN CDVER TAPE
Issue C 12/2011
Page 7 of 7
OPTEK reserves the right to make changes at any time in order to improve design and to supply the best product possible.
OPTEK Technology Inc. — 1645 Wallace Drive, Carrollton, Texas 75006
Phone: (972) 323-2200 or (800) 341-4747 FAX: (972) 323-2396 visibleLED@optekinc.com www.optekinc.com
Reel Dimensions: 7-inch reel
Full-Color PLCC4 LED
OVSARGB4R8
Carrier Tape Dimensions: Loaded quantity 500 pieces per reel
Moisture Resistant Packaging