OPB355, 360,70,80,90, 859,60,70,80,90 Datasheet by TT Electronics/Optek Technology

View All Related Products | Download PDF Datasheet
Slofled Optical Switch 6 Electronics E. 4i. “'9‘!
Series: OPB355, OPB360, OPB370, OPB380
OPB859, OPB860, OPB870, OPB880, OPB890
© TT electronics plc Issue G 3/2018 Page 1
OPTEK Technology, Inc.
1645 Wallace Drive, Carrollton, TX 75006|Ph: +1 972 323 2200
www.optekinc.com | www.ttelectronics.com
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
Description:
The slotted optical sensors in this series provide the flexibility of a custom device from a standard product line.
Building from a standard housing with a 0.125” (3.18mm) wide slot, the user can specify output logic state, output driver
circuit, aperture width, aperture surface and mounting tab locations. Furthermore, an option of wire or PCB leads allows
electrical interface flexibility.
The device body is an opaque plastic which minimizes sensitivity to both visible and near-infrared external light sources
which may impact operation. Aperture width choices provide different optical resolution for motion sensing. A covered
aperture provides dust protection, while an open aperture provides maximum protection against external light sources.
Phototransistor sensor devices are: OPB360, OPB370, OPB380, OPB390, OPB859, OPB860, OPB870, OPB880, OPB890. The
OPB355 provides a photodiode detector, which has a lower linear output-versus-light.
Wide electrical output current ranges are available. LED emissions are near-infrared (850-940nm).
Custom electrical, wire and cabling services are available.
Contact your local representative or OPTEK for more information. Compliant to EU RoHS Directive 2002/95/EC.
Applications:
Non-contact object sensing
Assembly line automation
Machine automation
Equipment safety
Machine safety
Features:
0.125” (3.175 mm) slot width
Choice of aperture (0.050” or 0.010” width)
Choice of opaque or IR transmissive shell material
Choice of mounting configurations
Choice of lead spacing or wires
OPB360, OPB370, OPB380, OPB390
OPB859
OPB860, OPB870, OPB880, OPB890
2 4
1 3
CONTAINS POLYSULFONE
To avoid stress cracking, we suggest using ND Industries’ Vibra-Tite for thread-locking. ND
Vibra-Tite Formula 3 evaporates fast without causing structural failure in OPTEK’s molded
plastics.
Applies to: OPB360, OPB370, OPB380, OPB390
and OPB860, OPB870, OPB880, OPB890.
OPB355
2 4
1 3
Wire Colors
Color # Description
1 Red
2 Black
3 White
4 Green
RoHS
Slotted Optical Switch 6 Electronics OPE §XXX % HT O_P_B 3xxxxx AJL
© TT electronics plc
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
Issue G 3/2018 Page 2
OPTEK Technology, Inc.
1645 Wallace Drive, Carrollton, TX 75006|Ph: +1 972 323 2200
www.optekinc.com | www.ttelectronics.com
Series: OPB355, OPB360, OPB370, OPB380
OPB859, OPB860, OPB870, OPB880, OPB890
Part Number Guide — OPB360 / OPB370
OPB 3 X X X X X
Sensor Aperture:
1 - 0.010” (0.254 mm)
5 - 0.050” (1.270 mm)
Mounting Configurations:
L - Emitter side mounting tab only
N - No mounting tabs
P - Sensor side mounting tab only
T - Two mounting tabs
Lead Spacer Designator:
0 = 0.320” (8.12 mm) lead space
5 = 0.220” (5.59 mm) lead space
Discrete Shell Material:
6 - Covered (apertures not visible), PCB leads
7 - Open (apertures visible), PCB leads
Emitter Sensor:
1 - 0.010” (0.254 mm)
5 - 0.050” (1.270 mm)
Optek Assembly
Phototransistor Output Family
Part Number Guide — OPB380 / OPB390
OPB 3 X 0 X X X Z
Sensor Aperture:
1 - 0.010” (0.254 mm)
5 - 0.050” (1.270 mm)
Mounting Configurations:
L - Emitter side mounting tab only
N - No mounting tabs
P - Sensor side mounting tab only
T - Two mounting tabs
RoHS Compliant
Discrete Shell Material:
8 - Covered (apertures not visible), Wires
9 - Open (apertures visible), Wires
Emitter Sensor:
1 - 0.010” (0.254 mm)
5 - 0.050” (1.270 mm)
Optek Assembly
Phototransistor Output Family
Mounting Configurations:
L - Emitter side mounting tab only
N - No mounting tabs
P - Sensor side mounting tab only
T - Two mounting tabs
Optek Assembly
Phototransistor Output Family
OPB 3 X X X
Part Number Guide — OPB355
Slotted Optical Switch 6 Electronics OPB gsg :‘¥ 4L
© TT electronics plc
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
Issue G 3/2018 Page 3
OPTEK Technology, Inc.
1645 Wallace Drive, Carrollton, TX 75006|Ph: +1 972 323 2200
www.optekinc.com | www.ttelectronics.com
Series: OPB355, OPB360, OPB370, OPB380
OPB859, OPB860, OPB870, OPB880, OPB890
Emitter Aperture: 0.050” (1.270 mm)
Sensor Aperture: 0.050” (1.270 mm)
Mounting Configurations:
T - Two mounting tabs
Optek Assembly
Phototransistor Output Family
OPB 8 5 9
Part Number Guide — OPB859
Part Number Guide — OPB860 / OPB870
OPB 8 X X X X X
Sensor Aperture:
1 - 0.010” (0.254 mm)
5 - 0.050” (1.270 mm)
Mounting Configurations:
L - Emitter side mounting tab only
N - No mounting tabs
P - Sensor side mounting tab only
T - Two mounting tabs
Discrete Shell Material:
6 - Covered (apertures not visible), PCB leads
7 - Open (apertures visible), PCB leads
Emitter Sensor:
1 - 0.010” (0.254 mm)
5 - 0.050” (1.270 mm)
Optek Assembly
Phototransistor Output Family
Electrical Specification Variations:
0 = Electrical Parameter A (lead spacing = 0.320”)
1 = Electrical Parameter B (lead spacing = 0.320”)
2 = Electrical Parameter C (lead spacing = 0.320”)
5 = Electrical Parameter A (lead spacing = 0.220”)
6 = Electrical Parameter B (lead spacing = 0.220”)
7 = Electrical Parameter C (lead spacing = 0.220”)
Note: Assemblies with dual 0.010” apertures are currently
available with electrical parameter “A” only.
Part Number Guide — OPB880 / OPB890
OPB 8 X X X X X Z
Sensor Aperture:
1 - 0.010” (0.254 mm)
5 - 0.050” (1.270 mm)
Mounting Configurations:
L - Emitter side mounting tab only
N - No mounting tabs
P - Sensor side mounting tab only
T - Two mounting tabs
RoHS Compliant
Discrete Shell Material:
8 - Covered (apertures not visible), Wires
9 - Open (apertures visible), Wires
Emitter Sensor:
1 - 0.010” (0.254 mm)
5 - 0.050” (1.270 mm)
Optek Assembly
Phototransistor Output Family
Electrical Specification Variations:
0 = Electrical Parameter A
1 = Electrical Parameter B
2 = Electrical Parameter C
NOTE: Assemblies with dual 0.010” apertures are
currently available with electrical parameter “A” only.
Wires = 26AWG - 24” long. UL approved.
Slofled Optical Switch by In; A[ 1 j J_* J3, ‘7 7 [12“ a T ‘ ‘ 1 4Hme 4.1 LPMW] ‘rr‘fifiw m mm 2 NW. "'51 [12'] '7 2": 255123: [22132] t” i 1 T mm , L4 35:] [133] [457] Q E l m ”Wm homo YMCA/«m5 T :24 5310 25] m n /E_ Wow! , Mamba [man] ‘33] - 7502005 m ,2 [my] WM» , Hm] [ 1 WE; W H" m 7 Asst 4 HA; ‘1' T avasovs when Km; 7 “am; > mg m j: 4 u 47m 7, A vzawzj f rom [Mmjgg‘g ,2 ' 3'73] m ‘ r? ‘ :1 r. “0“ VI“ [an] ' ] 2 6 10302025 m '33 [033$] , L mm J .. mm L [25420.13] , mag,- [£sz 2» w. 005 mfl J—L 350x17 .1“ Losmnvsj Ax Hmms so w W [2 5420 ‘3] is we ,3] [635:0 25] 7 mo: 005 m w m \ 5 am 177 x 720ng Translstor/Dlode 3&3 ~<>~ DIMENSIONS ARE IN:
© TT electronics plc
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
Issue G 3/2018 Page 4
OPTEK Technology, Inc.
1645 Wallace Drive, Carrollton, TX 75006|Ph: +1 972 323 2200
www.optekinc.com | www.ttelectronics.com
Series: OPB355, OPB360, OPB370, OPB380
OPB859, OPB860, OPB870, OPB880, OPB890
OPB880, OPB890
Pin # Emitter Pin # Transistor/Diode
1 Anode 3 Collector / Anode
2 Cathode 4 Emitter / Cathode
DIMENSIONS ARE IN:
INCHES
[ MILLIMETERS]
OPB859
OPB355, OPB360, OPB370
OPB380, OPB390
DIMENSIONS ARE IN INCHES AND MILLIMETERS
TOLERANCES ARE ± .010” [.25].
Slotted Optical Switch 6 Electronics
© TT electronics plc
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
Issue G 3/2018 Page 5
OPTEK Technology, Inc.
1645 Wallace Drive, Carrollton, TX 75006|Ph: +1 972 323 2200
www.optekinc.com | www.ttelectronics.com
Series: OPB355, OPB360, OPB370, OPB380
OPB859, OPB860, OPB870, OPB880, OPB890
OPB860, OPB870
Slotted Optical Switch 6 Electronics Cleaning agents methanol and isonronznol are recommended. Snrav or wine- do not submerge.
© TT electronics plc
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
Issue G 3/2018 Page 6
OPTEK Technology, Inc.
1645 Wallace Drive, Carrollton, TX 75006|Ph: +1 972 323 2200
www.optekinc.com | www.ttelectronics.com
Series: OPB355, OPB360, OPB370, OPB380
OPB859, OPB860, OPB870, OPB880, OPB890
Absolute Maximum Ratings (TA = 25° C unless otherwise noted)
Storage Temperature(1) (2)
OPB355, OPB360, OPB370, OPB859, OPB860, OPB870 Series
OPB380, OPB390, OPB880, OPB890 Series
-40° C to +100° C
-40° C to +85° C
Operating Temperature(1) (2) -40° C to +85° C
Lead Soldering Temperature(7) 260° C
Input LED
Forward DC Current
OPB355, OPB360, OPB370, OPB380, OPB390, OPB859, OPB860, OPB870, OPB880, OPB890
50 mA
Peak Forward Current (1µs pulse width, 300 pps) 1 A
Reverse DC Voltage 2 V
Power Dissipation(2) 75 mW
Output Phototransistor/Diode
Cathode-Anode Reverse Voltage -OPB355 60 V
Collector-Emitter Voltage
OPB360, OPB370, OPB380, OPB390, OPB859, OPB860, OPB870, OPB880, OPB890 Series
30 V
Emitter-Collector Voltage 5 V
Collector DC Current 30 mA
Power Dissipation(1) 100 mW
Notes:
(1) For wire series (OPB380, OPB390, OPB880 and OPB890), maximum storage and operating temperature is limited by the
temperature rating of the lead wires.
(2) Derate linearly 1.67 mW/° C above 25° C.
(3) For OPB355, OPB360 and OPB370, polarity is denoted by color of housing top: LED (clear); sensor (black).
(4) Cleaning agents methanol and isopropanol are recommended. Spray or wipe; do not submerge.
(5) OPB380 and OPB390 wire terminations have 24” of 7-strand 26 AWG UL approved insulated wire on each terminal. These
devices incorporate a wire strain relief at the housing surface. The insulation colors and functions are: IRED anode (red); IRED
cathode (black); phototransistor collector (white); phototransistor emitter (green).
(6) RMA flux is recommended. Duration can be extended to 10 seconds maximum when flow soldering.
(7) All parameters were tested using pulse technique.
Slotted Optical Switch 6 Electronics
© TT electronics plc
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
Issue G 3/2018 Page 7
OPTEK Technology, Inc.
1645 Wallace Drive, Carrollton, TX 75006|Ph: +1 972 323 2200
www.optekinc.com | www.ttelectronics.com
Series: OPB355, OPB360, OPB370, OPB380
OPB859, OPB860, OPB870, OPB880, OPB890
Electrical Characteristics (TA = 25° C unless otherwise noted)
SYMBOL PARAMETER MIN TYP MAX UNITS TEST CONDITIONS
Input Transistor/Diode (See OP240 for additional information—for reference only)
VF Forward Voltage - 1.3 1.8 V IF = 20 mA
IR Reverse Current - - 100 µA VR = 2 V
Output Diode — OPB355 (See OPB950 for additional information — for reference only)
VBR Reverse Diode Breakdown Voltage 60 - - V IR = 100 µA, IF = 0, EE = 0
VFD Forward Voltage Photodiode - - 1.2 V IF = 1 mA, IF = 0, EE = 0
ID Reverse Dark Current - - 60 nA VR = 30 V, EE = 0, IF = 0
Output Transistor (See OP550 for additional information—for reference only)
V(BR)CEO Collector-Emitter Breakdown Voltage 30 - - V IC = 1 mA
V(BR)ECO Emitter-Collector Breakdown Voltage 5 - - V IE = 100 µA
ICEO Collector-Emitter Dark Current - - 100 nA VCE = 10 V, IF = 0, EE = 0
Coupled
IL On-State Collector Current
OPB355 (L, N, P, T)
10
-
200
µa
VR = 5 V, IF = 40 mA
VCE(SAT)
Collector-Emitter Saturation Voltage
OPB859
OPB860/870/865/875 (Para. A)
OPB861/871/866/876 (Para. B)
OPB862/872/867/877 (Para. C)
OPB880/890/ (Para. A)
OPB881/891 (Para. B)
OPB882/892 (Para. C)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0.4
0.4
0.4
0.6
0.4
0.4
0.6
V
IC = 125 µA, IF = 20 mA
IC = 400 µA, IF = 20 mA
IC = 800 µA, IF = 20 mA
IC = 1800 µA, IF = 20 mA
IC = 400 µA, IF = 20 mA
IC = 800 µA, IF = 10 mA
IC = 1800 µA, IF = 20 mA
On-State Collector Current
OPB36X, OPB37X (T, N, L, P 11)
OPB36X, OPB37X (T, N, L, P 51)
OPB36X, OPB37X (T, N, L, P 55)
OPB38X, OPB39X (T, N, L, P 11)
OPB38X, OPB39X (T, N, L, P 51)
OPB38X, OPB39X (T, N, L, P 55)
1.0
2.5
3.5
1.0
2.5
3.5
-
-
-
-
-
-
5
10
14
5
10
14
mA
VCE = 0.4 V, IF = 20 mA
IC(ON) OPB859 250 - - µA VCE = 10 V, IF = 20 mA
OPB860/870/865/875 (Para. A)
OPB861/871/866/876 (Para. B)
OPB862/872/867/877 (Para. C)
OPB880/890/ (Para. A)
OPB881/891 (Para. B)
OPB882/892 (Para. C)
0.5
1.0
1.8
0.5
1.0
1.8
-
-
-
-
-
-
-
-
-
-
-
-
mA
VCE = 10 V, IF = 20 mA
VCE = 5 V, IF = 10 mA
VCE = 0.6 V, IF = 20 mA
VCE = 10 V, IF = 20 mA
VCE = 5 V, IF = 10 mA
VCE = 0.6 V, IF = 20 mA
Slotted Optical Switch 6 Electronics Tap in 50mm Top in Eullum ' !\ l ‘S /+7 %. 7 I \ \ \ \ \ i \ FL Tpl 5mm \ \ iL, l l \‘ —> <— l="" l="" l="" u‘="" l.="" i="" l="" ill="" k="">
© TT electronics plc
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
Issue G 3/2018 Page 8
OPTEK Technology, Inc.
1645 Wallace Drive, Carrollton, TX 75006|Ph: +1 972 323 2200
www.optekinc.com | www.ttelectronics.com
Series: OPB355, OPB360, OPB370, OPB380
OPB859, OPB860, OPB870, OPB880, OPB890
OPB355 - Flag in Middle of Slot
0.00
0.20
0.40
0.60
0.80
1.00
1.20
0.00 0.05 0.10 0.15 0.20 0.25
Displacement Distance (inches)
Typical IC (ON) Response (mA)
Left to Right
Right to Left
Top to Bottom
0.00
0.20
0.40
0.60
0.80
1.00
1.20
0.00 0.05 0.10 0.15 0.20 0.25
Displacement Distance (inches)
Typical IC (ON) Response (mA)
Left to Right
Right to Left
Top to Bottom
OPB355 - Flag Next to Emitter
0.00
0.20
0.40
0.60
0.80
1.00
1.20
0.00 0.05 0.10 0.15 0.20 0.25
Displacement Distance (inches)
Typical IC (ON) Response (mA)
Left to Right
Right to Left
Top to Bottom
Emitter
Sensor
Left to Right Right to Left
0 Width
Top to Bottom
0
Slotted Optical Switch 6 Electronics T” ‘° 5““ Tap m Eunum 1 “ l \‘ ‘4 \ Len lo Right “ L2“ to Righl ‘ \ \l ‘| I \ \ l ‘ \ |‘ \ \ \ \ \ Tap in 5mm an m Righl \ \ \ \ —> ‘— \ \ \ II d \ \ — :1.“-
© TT electronics plc
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
Issue G 3/2018 Page 9
OPTEK Technology, Inc.
1645 Wallace Drive, Carrollton, TX 75006|Ph: +1 972 323 2200
www.optekinc.com | www.ttelectronics.com
Series: OPB355, OPB360, OPB370, OPB380
OPB859, OPB860, OPB870, OPB880, OPB890
OPB370T11 - Flag in Middle of Slot
0.00
0.20
0.40
0.60
0.80
1.00
1.20
0.00 0.05 0.10 0.15 0.20 0.25
Diisplacement Distance (inches)
Typical IC(ON) Response (mA)
Left to Right
Right to Left
Top to Bottom
OPB370T11 - Flag Next to Emitter
0.00
0.20
0.40
0.60
0.80
1.00
1.20
0.00 0.05 0.10 0.15 0.20 0.25
Displacement Distance (inches)
Typical IC(ON) Response (mA)
Left to Right
Right to Left
Top to Bottom
Aperture Configuration 11 - Flag Next to Emitter
OPB370T11 - Flag Next to Sensor
0.00
0.20
0.40
0.60
0.80
1.00
1.20
0.00 0.05 0.10 0.15 0.20 0.25
Displacement Distance (inches)
Typical IC(ON) Response (mA)
Left to Right
Right to Left
Top to Bottom
Aperture Configuration 11 - Flag Next to Sensor
Aperture Configuration 11 - Flag in Middle of Slot
Emitter
Sensor
Left to Right Right to Left
0 Width
Top to Bottom
0
Slotted Optical Switch 6 Electronics . I \ LER to Right ‘l 7 Left in ngm l' 7 ‘ I . \ Left in ngm i’ — | \ I
© TT electronics plc
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
Issue G 3/2018 Page 10
OPTEK Technology, Inc.
1645 Wallace Drive, Carrollton, TX 75006|Ph: +1 972 323 2200
www.optekinc.com | www.ttelectronics.com
Series: OPB355, OPB360, OPB370, OPB380
OPB859, OPB860, OPB870, OPB880, OPB890
OPB370N51 - Flag in Middle of Slot
0.00
0.20
0.40
0.60
0.80
1.00
1.20
0.00 0.05 0.10 0.15 0.20 0.25
Displacement Distance (inches)
Typical IC(ON) Response (mA)
Left to Right
Right to Left
Top to Bottom
Aperture Configuration 51 - Flag Next to Emitter
OPB370N51 - Flag Next to Sensor
0.00
0.20
0.40
0.60
0.80
1.00
1.20
0.00 0.05 0.10 0.15 0.20 0.25
Displacement Distance (inches)
Typical IC(ON) Response (mA)
Left to Right
Right to Left
Top to Bottom
Aperture Configuration 51 - Flag Next to Sensor
OPB370N51 - Flag in Middle of Slot
0.00
0.20
0.40
0.60
0.80
1.00
1.20
0.00 0.05 0.10 0.15 0.20 0.25
Displacement Distance (inches)
Typical IC(ON) Response (mA)
Left to Right
Right to Left
Top to Bottom
Aperture Configuration 51 - Flag in Middle of Slot
Emitter
Sensor
Left to Right Right to Left
0 Width
Top to Bottom
0
Slotted Optical Switch TunluB Item Tupmsm m ‘ / “ / V ‘t\ \ \ ,A\ H 7 L \ \ \ \ \
© TT electronics plc
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
Issue G 3/2018 Page 11
OPTEK Technology, Inc.
1645 Wallace Drive, Carrollton, TX 75006|Ph: +1 972 323 2200
www.optekinc.com | www.ttelectronics.com
Series: OPB355, OPB360, OPB370, OPB380
OPB859, OPB860, OPB870, OPB880, OPB890
OPB380T55 - Flag Next to Emitter
0.00
0.20
0.40
0.60
0.80
1.00
1.20
0.00 0.05 0.10 0.15 0.20 0.25
Displacement Distance (inches)
Typical IC(ON) Response (mA)
Left to Right
Right to Left
Top to Bottom
Aperture Configuration 55 - Flag Next to Emitter
OPB380T55 - Flag Next to Sensor
0.00
0.20
0.40
0.60
0.80
1.00
1.20
0.00 0.05 0.10 0.15 0.20 0.25
Displacement Distance (inches)
Typical IC(ON) Response (mA)
Left to Right
Right to Left
Top to Bottom
Aperture Configuration 55 - Flag Next to Sensor
OPB380T55 - Flag in Middle of Slot
0.00
0.20
0.40
0.60
0.80
1.00
1.20
0.00 0.05 0.10 0.15 0.20 0.25
Displacement Distance (inches)
Typical IC(ON) Response (mA)
Left to Right
Right to Left
Top to Bottom
Aperture Configuration 55 - Flag in Middle of Slot
Emitter
Sensor
Left to Right Right to Left
0 Width
Top to Bottom
0

Products related to this Datasheet

SENSOR OPT SLOT PHOTOTRAN PCB MT
Available Quantity: 327
Unit Price: 2.84
SENSOR OPT SLOT PHOTOTRAN PCB MT
Available Quantity: 113
Unit Price: 4.35
SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity: 0
Unit Price: 3.22
SWITCH SLOTTD OPITCAL DIODE-OUT
Available Quantity: 0
Unit Price: 3.71803
SENSOR OPT SLOT PHOTOTRAN PCB MT
Available Quantity: 0
Unit Price: 2.167
SENSOR OPT SLOT PHOTOTRAN PCB MT
Available Quantity: 0
Unit Price: 2.112
SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity: 0
Unit Price: 0
SENSOR OPT SLOT PHOTOTRAN PCB MT
Available Quantity: 0
Unit Price: 2.145
SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity: 0
Unit Price: 0
SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity: 0
Unit Price: 2.27702
SENSOR OPT SLOT PHOTOTRAN PCB MT
Available Quantity: 0
Unit Price: 0
SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity: 0
Unit Price: 2.48602
SENSOR OPT SLOT PHOTOTRAN PCB MT
Available Quantity: 0
Unit Price: 2.508
SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity: 0
Unit Price: 2.585
SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity: 0
Unit Price: 4.53
SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity: 0
Unit Price: 5.08
SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity: 0
Unit Price: 4.4
SENSOR OPT SLOT PHOTOTRAN PCB MT
Available Quantity: 0
Unit Price: 0
SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity: 0
Unit Price: 0
SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity: 0
Unit Price: 5.03
SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity: 0
Unit Price: 4.35
SENSOR OPT SLOT PHOTOTRAN PCB MT
Available Quantity: 0
Unit Price: 2.882
SENSOR OPT SLOT PHOTOTRAN PCB MT
Available Quantity: 0
Unit Price: 3.16
SENSOR OPT SLOT PHOTOTRAN PCB MT
Available Quantity: 0
Unit Price: 2.882
SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity: 0
Unit Price: 0
SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity: 0
Unit Price: 0
SENSOR OPT SLOT PHOTOTRAN PCB MT
Available Quantity: 0
Unit Price: 2.77
SENSOR OPT SLOT PHOTOTRAN PCB MT
Available Quantity: 0
Unit Price: 2.78
SENSOR OPT SLOT PHOTOTRAN PCB MT
Available Quantity: 0
Unit Price: 0
SENSOR OPT SLOT PHOTOTRAN PCB MT
Available Quantity: 0
Unit Price: 2.244