NTP2955 Datasheet by onsemi

MOSFET F? J 0N Semiconductor® www.0nsemi.com L c .NT. W
© Semiconductor Components Industries, LLC, 2015
June, 2019 Rev. 3
1Publication Order Number:
NTP2955/D
NTP2955
MOSFET – Power, Single,
P-Channel, TO-220
-60 V, -12 A
Features
Low RDS(on)
Rugged Performance
Fast Switching
These are PbFree Devices*
Applications
Industrial
Automotive
Power Supplies
MAXIMUM RATINGS (TJ = 25°C unless otherwise noted)
Parameter Symbol Value Unit
DraintoSource Voltage VDSS 60 V
GatetoSource Voltage VGS ±20 V
Continuous Drain
Current (Note 1)
Steady
State
TC = 25°CID12 A
TC = 85°C9.0
Power Dissipation
(Note 1)
TC = 25°C PD62.5 W
Continuous Drain
Current (Note 1)
Steady
State
TA = 25°CID2.4 A
TA = 85°C1.8
Power Dissipation
(Note 1)
TA = 25°C PD2.4 W
Pulsed Drain Current tp =10 msIDM 42 A
Operating Junction and Storage Temperature TJ,
TSTG
55 to
175
°C
Source Current (Body Diode) IS12 A
Single Pulse DraintoSource Avalanche
Energy (VDD = 30 V, VG = 10 V,
IPK = 12 A, L = 3.0 mH, RG = 3.0 W)
EAS 216 mJ
Lead Temperature for Soldering Purposes
(1/8” from case for 10 s)
TL260 °C
THERMAL RESISTANCE RATINGS
Parameter Symbol Max Unit
JunctiontoCase RqJC 2.4 °C/W
JunctiontoAmbient Steady State (Note 1) RqJA 62.5
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
D
S
G
PChannel
60 V 156 mW @ 10 V
RDS(on) Typ
12 A
ID MAXV(BR)DSS
Device Package Shipping
ORDERING INFORMATION
TO220
CASE 221A
STYLE 5
123
A = Assembly Location
Y = Year
WW = Work Week
G = PbFree Package
NTP2955G TO220
(PbFree)
50 Units / Rail
www.onsemi.com
NT2955G
AYWW
DS
D
G
1
MARKING DIAGRAM
&
PIN ASSIGNMENT
www onsem' com
NTP2955
www.onsemi.com
2
1. When surface mounted to an FR4 board using 1 in pad size
(Cu. area = 1.127 in sq [1 oz] including traces).
*For additional information on our PbFree strategy and soldering details, please
download the ON Semiconductor Soldering and Mounting Techniques
Reference Manual, SOLDERRM/D.
www onsem' com
NTP2955
www.onsemi.com
3
ELECTRICAL CHARACTERISTICS (TJ=25°C unless otherwise stated)
Parameter Symbol Test Condition Min Typ Max Unit
OFF CHARACTERISTICS
DraintoSource Breakdown Voltage V(BR)DSS VGS = 0 V, ID = 250 mA60 V
DraintoSource Breakdown Voltage
Temperature Coefficient
V(BR)DSS/TJ67 mV/°C
Zero Gate Voltage Drain Current IDSS VGS = 0 V,
VDS = 48 V
TJ = 25°C1.0 mA
TJ = 125°C10
GatetoSource Leakage Current IGSS VDS = 0 V, VGS = ±20 V±100 nA
ON CHARACTERISTICS (Note 2)
Gate Threshold Voltage VGS(TH) VGS = VDS, ID = 250 mA2.0 4.0 V
Negative Threshold Temperature
Coefficient
VGS(TH)/TJ56 mV/°C
DraintoSource On Resistance RDS(on) VGS = 10 V, ID = 12 A156 196 mW
Forward Transconductance gFS VDS = 60 V, ID = 12 A 6.0 S
CHARGES AND CAPACITANCES
Input Capacitance CISS
VGS = 0 V, f = 1.0 MHz,
VDS = 25 V
507 700 pF
Output Capacitance COSS 150 250
Reverse Transfer Capacitance CRSS 48 98
Total Gate Charge QG(TOT)
VGS = 10 V, VDS = 48 V,
ID = 12 A
14 nC
Threshold Gate Charge QG(TH) 1.6 2.5
GatetoSource Charge QGS 3.4
GatetoDrain Charge QGD 6.2
SWITCHING CHARACTERISTICS (Note 3)
TurnOn Delay Time td(on)
VGS = 10 V, VDD = 30 V,
ID = 12 A, RG = 9.1 W
10 20 ns
Rise Time tr41 80
TurnOff Delay Time td(off) 27 47
Fall Time tf45 85
DRAINSOURCE DIODE CHARACTERISTICS
Forward Diode Voltage VSD VGS = 0 V,
IS = 12 A
TJ = 25°C1.6 2.0 V
TJ = 125°C1.36
Reverse Recovery Time tRR
VGS = 0 V, dIS/dt = 100 A/ms,
IS = 12 A
53
ns
Charge Time ta42
Discharge Time tb12
Reverse Recovery Charge QRR 126 nC
2. Pulse Test: pulse width 300 ms, duty cycle 2%.
3. Switching characteristics are independent of operating junction temperatures.
NTP2955
www.onsemi.com
4
0
5
10
15
20
25
0246810
Figure 1. OnRegion Characteristics
VDS, DRAINTOSOURCE VOLTAGE (V)
ID, DRAIN CURRENT (A)
TJ = 25°C
VGS = 10 V
9.5 V
8.0 V
7.0 V
6.0 V
5.5 V
5.0 V
4.5 V
4.0 V
.
0
5
10
15
20
25
0246810
Figure 2. Transfer Characteristics
VGS, GATETOSOURCE VOLTAGE (V)
ID, DRAIN CURRENT (A)
VGS = 10 V
TJ = 125°C
TJ = 25°C
TJ = 55°C
0
0.1
0.2
0.3
0.4
02468101214
Figure 3. OnResistance versus Drain Current
and Temperature
ID, DRAIN CURRENT (A)
RDS(on), DRAINTOSOURCE RESISTANCE (W)
T = 125°C
T = 25°C
T = 55°C
VGS = 10 V
0
0.1
0.2
0.3
0.4
0246810121
4
Figure 4. OnResistance versus Drain Current
and Gate Voltage
ID, DRAIN CURRENT (A)
RDS(on), DRAINTOSOURCE RESISTANCE (W)
VGS = 10 V
VGS = 15 V
TJ = 25°C
0
0.5
1.0
1.5
2.0
2.5
50 25 0 25 50 75 100 125 150 175
Figure 5. OnResistance Variation
with Temperature
TJ, JUNCTION TEMPERATURE (°C)
RDS(on), DRAINTOSOURCE RESISTANCE (NORMALIZED)
ID = 12 A
VGS = 10 V
1
10
100
1000
0 10203040506
0
Figure 6. DraintoSource Leakage
versus Voltage
VDS, DRAINTOSOURCE VOLTAGE (V)
IDSS, LEAKAGE (nA)
TJ = 125°C
TJ = 100°C
VGS = 0 V
10m: — Rush", LIMIT THERMAL UMIT
NTP2955
www.onsemi.com
5
0
100
200
300
400
500
600
700
800
900
1000
1100
1200
10 5 0 5 10152025
Figure 7. Capacitance Variation
GATETOSOURCE OR DRAINTOSOURCE VOLTAGE (V)
C, CAPACITANCE (pF)
TJ = 25°C
VGS = 0 V
VGS VDS
VDS = 0 V
CISS
CRSS
CRSS
CISS
COSS
0
2
4
6
8
10
12
0481216
0
10
20
30
40
50
60
Figure 8. GatetoSource and
DraintoSource Voltage versus Total Charge
QG, TOTAL GATE CHARGE, (nC)
VGS, GATETOSOURCE VOLTAGE (V)
VDS, DRAINTOSOURCE VOLTAGE (V)
ID = 12 A
TJ = 25°C
QT
QGD
QGS
VGS
VDS
1
10
100
1000
1 10 100
Figure 9. Resistive Switching Time Variation
versus Gate Resistance
RG, GATE RESISTANCE (W)
t, TIME (ns)
tr
tf
td(off)
td(on)
VDD = 30 V
ID = 12 A
VGS = 10 V
0
2
4
6
8
10
12
14
0 0.25 0.5 0.75 1.0 1.25 1.5 1.75 2.0
Figure 10. Diode Forward Voltage versus
Current
VSD, SOURCETODRAIN VOLTAGE (V)
IS, SOURCE CURRENT (A)
VGS = 0 V
TJ = 25°C
0.1
1
10
100
1000
0.1 1.0 10 100
10 ms
1 ms
100 ms
10 ms dc
VGS = 10 V
SINGLE PULSE
TJ = 25°C
RDS(on) LIMIT
THERMAL LIMIT
PACKAGE LIMIT
Figure 11. Maximum Rated Forward Biased
Safe Operating Area
VDS, DRAINTOSOURCE VOLTAGE (V)
ID, DRAIN CURRENT (A)
0
50
100
150
200
250
25 50 75 100 125 150 175
Figure 12. Maximum Avalanche Energy
versus Starting Junction Temperature
TJ, STARTING JUNCTION TEMPERATURE (°C)
EAS, SINGLE PULSE DRAINTOSOURCE
AVALANCHE ENERGY (mJ)
ID = 12 A
NTP2955
www.onsemi.com
6
PACKAGE DIMENSIONS
TO220
CASE 221A09
ISSUE AH
STYLE 5:
PIN 1. GATE
2. DRAIN
3. SOURCE
4. DRAIN
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI
Y14.5M, 1982.
2. CONTROLLING DIMENSION: INCH.
3. DIMENSION Z DEFINES A ZONE WHERE ALL
BODY AND LEAD IRREGULARITIES ARE
ALLOWED.
DIM MIN MAX MIN MAX
MILLIMETERSINCHES
A0.570 0.620 14.48 15.75
B0.380 0.415 9.66 10.53
C0.160 0.190 4.07 4.83
D0.025 0.038 0.64 0.96
F0.142 0.161 3.61 4.09
G0.095 0.105 2.42 2.66
H0.110 0.161 2.80 4.10
J0.014 0.024 0.36 0.61
K0.500 0.562 12.70 14.27
L0.045 0.060 1.15 1.52
N0.190 0.210 4.83 5.33
Q0.100 0.120 2.54 3.04
R0.080 0.110 2.04 2.79
S0.045 0.055 1.15 1.39
T0.235 0.255 5.97 6.47
U0.000 0.050 0.00 1.27
V0.045 --- 1.15 ---
Z--- 0.080 --- 2.04
B
Q
H
Z
L
V
G
N
A
K
F
123
4
D
SEATING
PLANE
T
C
S
T
U
R
J
ON Semiconductor and the are registered trademarks of Semiconductor Components Industries, LLC (SCILLC) or its subsidiaries in the United States and/or other countries.
SCILLC owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of SCILLC’s product/patent coverage may be accessed
at www.onsemi.com/site/pdf/PatentMarking.pdf. SCILLC reserves the right to make changes without further notice to any products herein. SCILLC makes no warranty, representation
or guarantee regarding the suitability of its products for any particular purpose, nor does SCILLC assume any liability arising out of the application or use of any product or circuit, and
specifically disclaims any and all liability, including without limitation special, consequential or incidental damages. “Typical” parameters which may be provided in SCILLC data sheets
and/or specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each
customer application by customer’s technical experts. SCILLC does not convey any license under its patent rights nor the rights of others. SCILLC products are not designed, intended,
or authorized for use as components in systems intended for surgical implant into the body, or other applications intended to support or sustain life, or for any other application in which
the failure of the SCILLC product could create a situation where personal injury or death may occur. Should Buyer purchase or use SCILLC products for any such unintended or
unauthorized application, Buyer shall indemnify and hold SCILLC and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such claim
alleges that SCILLC was negligent regarding the design or manufacture of the part. SCILLC is an Equal Opportunity/Affirmative Action Employer. This literature is subject to all applicable
copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 8002829855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81358171050
NTP2955/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
P.O. Box 5163, Denver, Colorado 80217 USA
Phone: 3036752175 or 8003443860 Toll Free USA/Canada
Fax: 3036752176 or 8003443867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative