SMT Battery Holders Datasheet by Keystone Electronics

SMT BATTERY HOLDERS
23
SMT LOW PROFILE LITHIUM & ALKALINE CELL HOLDERS
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
Mounting Detail
.250 [6.4] MIN
.289 [7.3] MIN.
.078 [2.0]
DIA. HOLE.
G
L MIN.
.050 [1.3] DIA. x
.050 [1.3]L. LEG
B
L
.200 [5.1]
(2) PLS.
H
REF.
W
B
.125 [3.2] (2) PLS
L
W
H
REF.
BATTERY RELEASE
(2) PLS.
.050 [1.3] DIA. x
.050 [1.3]L. LEG
B
L
.200 [5.1]
(2) PLS.
H
REF.
W
.050 [1.3] DIA. x
.050 [1.3]L. LEG
L
B
W
F
H
REF.
SPECIFICATIONS
Base: High Temp Nylon 46, UL 94V-0
Contacts: .012 (.30) Stainless Steel, Gold Plate (Flash)
Operating Temp: -60°F to +290°F (-50°C to +145°C)
Packaging Spec’s: Supplied in trays
FEATURES
Low profile surface mount holders for Cylindrical
Lithium and Alkaline batteries
UL 94V-0 Heat resistant Nylon Housings well suited
for reflow soldering
Designed for vacuum pick and place assembly
Gold-plated Phosphor Bronze contacts assure
low contact resistance and are readily solderable
Ideal for both lead free solder and traditional
solder process
Battery installation and removal does not require tools
Securely holds battery in place
Polarity clearly marked for orientation
Operating temp range:
-60ºF to +290ºF (-50ºC to +145ºC)
APPLICATIONS
Computer memory, power backup systems
Telecommunications
Residential, industrial and commercial security systems
PLC and industrial controls
DWG 1
SPECIFICATIONS
Base: High Temp Nylon 46, UL 94V-0
Contacts: .012 (.30) Stainless Steel, Gold Plate (Flash)
DWG 2 DWG 3
SMT ULTRA LOW PROFILE
SMT ULTRA LOW PROFILE
1024C
RETAINER
COVER
1018C
RETAINER
COVER
Mounting Detail
.200 [5.1]
.078 [2.0]
DIA. HOLE
G
.250 [6.4] MIN.
L MIN.
F
Mounting Detail
.200 [5.1]
MIN
.078 [1.98]
DIA. HOLE
G
.250 [6.4] MIN
L MIN
Mounting Detail
.053 [1.3] DIA
G
.118 [3.0]
L
.125 [3.2]
.156 [4.0]
1020C
RETAINER
COVERS
1022C
“1/3N” • “AAA” • “1/2AA” • AA“ 2/3A
SINGLE
“1/3N”
DUAL
Contacts: .012 (.30) Phosphor Bronze,
Gold Plate (Flash)
CAT. H CELL PACKAGING
NO. COVER LW(REF) BGSIZE SPECS BATTERY CROSS REFERENCE
1016 1024C 1.723 (43.8) .612 (15.5) .603 (15.3) 1.360 (34.5) .265 (6.7) “1/2AA” Energizer 544, Duracell PX28L, Kodak K28A & KS28, Panasonic CR14250,
50 pieces per tray Saft LCP3, Maxell
1024 1024C 2.711 (68.9) .612 (15.5) .603 (15.3) 2.359 (59.9) .265 (6.7) AA” 50 pieces per tray Energizer, Duracell, Panasonic, Sanyo, Varta, Rayovac, Tadiran,
1018 1018C 2.062 (52.3) .720 (18.3) .682 (17.3) 1.690 (42.9) .319 (8.1) “2/3A50 pieces per tray Duracell DL2/3A, Kodak K123L, Saft 450SC & VR0450, Sanyo CR17335SE
CAT. DWG H CELL PACKAGING
NO. COVER NO. LW(REF) BFGSIZE SPECS BATTERY CROSS REFERENCE
1020 1020C 1 2.421 (61.5) .500 (12.7) .445 (11.3) 2.140 (54.4) .209 (5.3) AAA50 pieces per tray
1022 1022C 2 2.421 (61.5) .875 (22.2) .445 (11.3) 2.140 (54.4) .430 (10.9) .182 (4.6) AAA25 pieces per tray All Major Manufacturers
1024 1024C 1 2.711 (68.9) .612 (15.5) .603 (15.3) 2.359 (59.9) .265 (6.7) “AA50 pieces per tray
1012 1012C 2 2.711 (68.9) 1.180 (30.0) .603 (15.3) 2.359 (59.9) .568 (14.4) .265 (6.7) AA” 25 pieces per tray All Major Manufacturers
1018 1018C 1 2.062 (52.3) .720 (18.3) .682 (17.3) 1.690 (42.9) .319 (8.1) “2/3A” 50 pieces per tray Duracell DL2/3A, Kodak K123L, Saft 450SC & VR0450
1100 — 2 2.062 (52.3) 1.440 (36.6) .682 (17.3) 1.690 (42.9) .720 (18.3) .319 (8.1) “2/3A25 pieces per tray Sanyo CR17335SE
498 — 3 .748 (19.0) .540 (13.7) .506 (12.9) .570 (14.5) .240 (6.1) “1/3N” 300 pieces per tray Duracell DL1/3N, Sanyo K58L, Energizer CR1/3N
M65.1 S1p23 12/7/15 3:46 PM Page 23