LED Spacer Mounts Datasheet by Keystone Electronics

SELF-ALIGNING FOR BI-LEAD T-1 & T-1 3/4
“UNIVERSAL” FOR T-1 & T-1 3/4
Unique design separates leads and retains Tri-Lead
and Bi-Lead components.
Designed for PC board mounting of Tri-Lead and
Bi-Lead T-1 and T-13/4 LEDS
Provides height control, lead retention and stability.
Also suitable for mounting lamps, resistors, transistors,
diodes, capacitors, etc.
MATERIAL: Black PVC, UL Rated 94V-0
This features an internally tapered barrier which guides the leads and
eliminates crimping or shorting.
The bottom bosses serve the dual purpose of heat dissipation and easy
post soldering cleanup.
FOR T-1 3/4 and T-1
CAT. LCAT. L
NO. LENGTH NO. LENGTH
8900 .120 (3.0) 8916 .400 (10.2)
8901 .140 (3.6) 8917 .420 (10.7)
8902 .160 (4.1) 8918 .440 (11.2)
8903 .180 (4.6) 8919 .450 (11.4)
8904 .200 (5.1) 8920 .460 (11.7)
8905 .220 (5.6) 8921 .480 (12.2)
8906 .240 (6.1) 8922 .500 (12.7)
8907 .250 (6.4) 8923 .550 (14.0)
8908 .260 (6.6) 8924 .600 (15.2)
8909 .280 (7.1) 8925 .650 (16.5)
8910 .300 (7.6) 8926 .700 (17.8)
8911 .320 (8.1) 8927 .750 (19.1)
8912 .340 (8.6) 8928 .800 (20.3)
8913 .350 (8.9) 8929 .850 (21.6)
8914 .360 (9.1) 8930 .900 (22.9)
8915 .380 (9.7) 8931 .925 (23.5)
T-1 3/4T-1
T-1 3/
4 T-1
CAT. CAT. LA
NO. NO. LENGTH REF.
8311 7351 .120 (3.0)
8312 7352 .140 (3.6)
8313 7353 .160 (4.1) .075 (1.9)
8314 7354 .180 (4.6)
8315 7355 .200 (5.1)
8316 7356 .220 (5.6)
8317 7357 .240 (6.1)
8318 7358 .250 (6.4)
8319 7359 260 (6.6) .190 (4.8)
8320 7360 .280 (7.1)
8321 7361 .300 (7.6)
8322 7362 .320 (8.1)
8323 7363 .340 (8.6) .200 (5.1)
8324 7364 .350 (8.9)
8325 7365 .360 (9.1)
8326 7366 .380 (9.7).325 (8.3)
T-1 3/
4 T-1
CAT. CAT. LA
NO. NO. LENGTH REF.
8327 7367 .400 (10.2)
8328 7368 .420 (10.7)
8329 7369 .440 (11.2) .325 (8.3)
8330 7370 .450 (11.4)
8331 7371 .460 (11.7)
8332 7372 .480 (12.2)
8333 7373 .500 (12.7)
8334 7374 .550 (14.0) .450 (11.4)
8335 7375 .600 (15.2)
8336 7376 .650 (16.5) .575 (14.6)
8337 7377 .700 (17.8)
8338 7378 .750 (19.1)
8339 7379 .800 (20.3)
8340 7380 .850 (21.6) .690 (17.5)
8341 7381 .900 (22.9)
8342 7382 .925 (23.5)
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
KEY FEATURES
Positive self-alignment of leads on .100 (.25) centers.
No special tools required
.025 [0.62] DIA.
.040 [1.02]
x .065 [1.65]
SLOT (4) PLS
L
.255 [6.5]
DIA.
.208 [5.3]
TYP. .093 [2.4]
.133 [3.4]
DIA.
.100 [2.5]
.045 [1.1]
DIA BOSSES
(6) PLS.
.032 [0.81]
SQUARE
[2] PLS
.197
[5.0]
DIA.
A
L
.020 [0.5]
.045 [1.1]
DIA BOSSES
(6) PLS.
.157 [4.0]
DIA.
.100 [2.5]
.020 [0.5]
.197
[5.0]
DIA.
A
L
.032 [0.81]
SQUARE
[2] PLS
LED SPACER MOUNTS
95
MATERIAL: Natural Nylon, UL Rated 94V-2