PC Screw Terminals Datasheet by Keystone Electronics

Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
SCREW TERMINALS
PRINCIPAL FEATURES
Compact, heavy duty design
Six snap-in legs for total stability
Serrated top surface secures connection
COLOR CODED SCREW TERMINAL SELECTION GUIDE
PC SCREW TERMINALS
67
.067 [1.7] DIA.
(2) PLS
.312 [7.9]
Mounting Detail .187 [4.7]
.276
[7.0]
.144 [3.7]
DIA.
.062 [1.57] DIA. (4) PLS
Mounting Detail
.341 [8.7]
.197
[5.0]
.073 [1.85] DIA.
(4) PLS
Mounting Detail
.076 [1.93] DIA. (6) PLS
.394
[10.0]
.197
[5.0]
.276
[7.0]
SPECIFICATIONS
Rated: 15 Amps
Terminal: .032 (.81) Brass, Matte Tin
Plate
Binding Head Screw: Brass, Nickel Plate
SPECIFICATIONS
Rated: 15 Amps
Terminal: .032 (.81) Brass, Mattte Tin Plate
Binding Head Screw: Brass, Nickel Plate
.310
[7.9]
.059 [1.5]
(4) PLS
.197 [5.0]
6-32 x .250 [6.3] L.
SCREW
.197 [5.0]
.134 [3.4]
.276
[7.0]
.310 [7.9]
SPECIFICATIONS
Rated: 30 Amps
Terminal: .032 (.81) Brass, Matte Tin Plate
Binding Head Screw: Brass, Nickel Plate
Mounting Detail SPECIFICATIONS
Rated: 30 Amps
Terminal:
.045 (1.14) Brass, Matte Tin Plate
Screw: Stainless Steel
.101 [2.6] DIA. (6) PLS
.425
10.8
.410
[10.4]
.205
[5.2]
.055 [1.4]
(2) PLS
.312
[7.9]
.250 [6.3]
6-32 X .250 [6.3] L.
SCREW
.187 [4.7]
.250 [6.4]
.343 [8.7]
Combination drive, binding
head screw
Color coded screws
available (add color
screw suffix to Cat. No.)
10-32 x .375 [9.5] L.
SCREW
.060 [1.5] (6) PLS
.453 [11.5]
.226 [5.7]
.410 [10.4]
.470 [11.9]
.425
[10.8]
.205
[5.2]
.470 [11.9]
6-32 x .250 [6.3] L.
SCREW
.394
[10.0]
.507 [12.9]
.250 [6.3]
.197
[5.0]
.310 [7.9]
.210 [5.3]
.060 [1.5] (6) PLS
.276
7.0
CAT. NO. 7784 (No Screw Supplied)
CAT. NO. 8198 (Screw Supplied Unassembled)
CAT. NO. 7778 (Screw Installed & Captivated)
CAT. NO. 7785 (No Screw Supplied)
CAT. NO. 8195 (Screw Supplied Unassembled)
CAT. NO. 7775 (Screw Installed & Captivated)
CAT. NO. 7787 (No Screw Supplied)
CAT. NO. 8196 (Screw Supplied Unassembled)
CAT. NO. 7786 (No Screw Supplied)
CAT. NO. 8197 (Screw Supplied Unassembled)
CAT. NO. 8199 (Screw Installed & Captivated)
Mounting Detail
8199-6 8196
EXTENDED HEAVY DUTY
HEAVY DUTY
.382 [9.7]
.060
[1.5]
.383 [9.7]
.209 [5.3]
.375 [9.5]
10-32 X .375 [9.5] L.
SCREW
.197
[5.0]
.341 [8.7]
CAT. NO. 7791 (No Screw Supplied)
CAT. NO. 8174 (Screw Supplied Unassembled)
Color Coded Screw Terminals
provide:
Quick identification
Visibility for field service
troubleshooting
SPECIFICATIONS
Combination Binding Head:
Standard screw is Brass,
Nickel Plate. For painted,
color head, add suffix as
shown.
Available for screw terminals where noted.
6-32 x
.250 [6.3] L.
THREAD
CAT. NO. COLOR SUFFIX
Ex: XXXX -X
COLOR SELECTION:
Select desired screw terminal
and add color suffix to the
screw terminal Cat. No.
8199-2 7692-7
7693-5 7700-3
7775-4
7778-7
7699-6
7701
HEAD COLOR SUFFIX
RED -2
BLACK -3
WHITE -4
BLUE -5
GREEN -6
YELLOW -7
NICKEL none
Refer to page 133 for color screws only
30 AMP - VERTICAL
VERTICAL TYPE
LOW PROFILE VERTICAL TYPE
Color coded screws
available (add color
screw suffix to Cat. No.)
Color coded screws
available (add color
screw suffix to
Cat. No.)
Color coded screws
available (add color
screw suffix to Cat. No.)
.276 [7.0]
.197 [5.0]
.073 [1.85] DIA.
(4) PLS
Mounting Detail
.310 [7.9]
.197 [5.0]
.718
[18.3]
.310 [7.9]
.276
[7.0] .060 [1.52]
(4) PLS
.197 [5.0]
.947
[24.1]
6-32 x .250 [6.3] L.
SCREW
PC MOUNT
CAT. NO. 7789 (No Screw Supplied)
CAT. NO. 7697 (Screw Supplied Unassembled)
CAT. NO. 7699 (Screw Installed & Captivated)
7699-6
7775-2
8174