Quick-Fit Terminals Datasheet by Keystone Electronics

I If TE LLL—L mas nus nus nus nus ms MwlLfi :32: VHF L4 TV KExETmE
.250 (6.4) “STURDI-MOUNT” PC QUICK-FIT HEADERS
QUICK-FIT TERMINALS
60
MATERIAL: .032 (81) Bright Brass
Ideal for rugged multi-insertion applications
Pre-assembled header reduces PC assembly costs
Increases PC board retention strength
Keeps terminals perpendicular
Maintains position for wave soldering
SPECIFICATIONS
Material: .032 (.80) Brass or Steel, Tin Plated
Insulator: Thermoplastic, UL Rated 94V-0
Current Rating: 15 Amps @ 500V AC
Temperature Rating: -58°F to +292°F (-50°C to +145°C)
LOW PROFILEHORIZONTAL VERTICAL
CAT. NO. TAB HOLE
4005 .205 (5.2) .132 (3.4) ×.070 (1.78) Slot
4095 .187 (4.7) .078 (1.98) Dia. Hole
.157 [4.0]
.433 [11.0]
.200 [5.1]
.787 [20.0]
.045 [1.1]
.250 [6.4]
.200 [5.1]
L
L
.157 [4.0]
.200 [5.1]
.045 [1.1]
.200 [5.1]
.827 [21.0]
.250
[6.3]
.197 [5.0]
.039 [1.0]
L
.197 [5.0]
.591 [15.0]
.138 [3.5]
.250
[6.4]
.218
[5.5]
.619
[15.7]
REF.
.110 [2.8]
.109 [2.8]
.375
[9.5]
.062
[1.55]
.109 [2.7]
DIA.
.048 [1.20]
DIA.
.343
[8.7]
HOLE
TAB
.125 [3.2]
45°
.296 [7.5]
.250 [6.4]
.265
[6.7]
.135 [3.4] DIA.
RIVET MOUNT QUICK-FIT TERMINALS
.110 (2.8) - .187(4.8) - .250 (6.4) TABS
MULTIPLE .250 (6.4) TAB
BRASS STEEL NO.
TABS TABS OF L
CAT. NO. CAT. NO. TABS DIM.
7802 7822 2 .362 (8.2)
7803 7823 3 .562 (14.3)
7804 7824 4 .762 (19.4)
7805 7825 5 .962 (24.4)
7806 7826 6 1.162 (29.5)
AVAILABLE IN BRASS OR STEEL TABS
W
HOLE
L
TAB
A°
L
HOLE
TAB W
L
.406
[10.3]
.343
[8.7]
.250 [6.4]
.375 [9.5]
.130 [3.3]
MATERIAL: .020 (.51) Brass, Tin Plate
MATERIAL: .020 (.51) Brass, Tin Plate
.187 (4.8) - .205 (6.4) TABS.110 (2.8) TAB
45° TAB
.110 (2.8) - .187 (4.8) - .250 (6.4) TABS
CAT TAB
NO. PAIRS L SIZE
1005 2 .687 (17.4)
1006 3 1.062 (27.0) .250 (6.4)
1007 4 1.441 (36.6)
1008 5 1.820 (46.2)
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
BRIGHT
BRASS
UL recognized bright brass Quick-Fit terminals
Rivet mount male tab versions meet NEMA 2-E201546 & UL 310 specifications Designed for repeated mating cycles
For tabs 0.110 (2.8mm) to 0.250 (6.4mm)
CAT. NO. ANGLE
1269
1270 30°
MATTE TIN
BRIGHT BRASS
A = 45° A = 90° TAB MAT’L LWHOLE A = 45° A = 90°
CAT. NO. CAT. NO. SIZE THICK TAB WIDTH DIA. CAT. NO. CAT. NO.
2005 2003 .110 (2.8) .020 (.51) .283 (7.2) .180 (4.6) .096 (2.4) 1240 1227
1263 1262 .187 (4.8) .020 (.51) .250 (6.4) .250 (6.4) .100 (2.5) 1241 1228
1258 1257 .250 (6.4) .032 (.81) .312 (7.9) .306 (7.8) .130 (3.3) 1242 1229
MATTE TIN
BRIGHT BRASS
BRASS STEEL NO.
TABS TABS OF L
CAT. NO. CAT. NO. TABS DIM.
7812 7832 2 .362 (8.2)
7813 7833 3 .562 (14.3)
7814 7834 4 .762 (19.4)
7815 7835 5 .962 (24.4)
7816 7836 6 1.162 (29.5)
BRASS STEEL NO.
TABS TABS OF L
CAT. NO. CAT. NO. TABS DIM.
7817 7827 2 .320 (8.1)
7818 7828 3 .517 (13.1)
7819 7829 4 .713 (18.1)
7820 7830 5 .910 (23.1)
7821 7831 6 1.107 (28.1)
A = 45° A = 90° TAB MAT’L LWHOLE A = 45° A = 90°
CAT. NO. CAT. NO. SIZE THICK TAB WIDTH DIA. CAT. NO. CAT. NO.
2004 2002 .110 (2.8) .020 (.51) .283 (7.2) .180 (4.6) .096 (2.4) 1233 1220
1271 1261 .187 (4.8) .020(.51) .250 (6.4) .250 (6.4) .100 (2.5) 1234 1221
1280 1256 .250 (6.4) .032 (.81) .312 (7.9) .306 (7.8) .130 (3.3) 1235 1222
M65.1 S3p60_11-2011 12/8/15 9:56 AM Page 60