Fuse Holders, Covers Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
ruEllnul: GLASS [7| “1'. no. “1'. no. FUSES W Rial ET» ~ , [:1] * as»
L
W
H
.690
[17.5]
1.978[50.2]
REF.
1.695 [43.1]
.200 [5.1] .714
[18.2]
1.500 [38.1] .158 [4.0]
.690 [17.6]
.125
[3.2]
.714
[18.14]
1.695 [43.1]
BLACK FIBER- HOLDS
PHENOLIC GLASS NO. OF
CAT. NO. CAT. NO. FUSES W
3536* 3540* 1 .500 (12.7)
3537* 3541* 2 1.125 (28.6)
3538* 3542* 3 1.750 (44.5)
3539* 3543* 4 2.375 (60.3)
MIDGET, SPF (5AG) FUSE HOLDER
3AG FUSE BLOCKS
.140
[3.6]
DIA.
.250 [6.4]
.453
[11.5]
.125 [3.2]
1.625
[41.3]
W
.625 [15.9]
TYP.
Designed for SPF (Solar Protection Fuse) Optional cover will protect and insulate fuse Flame resistant
Available with fiberglass or phenolic base
Fuse clips riveted to base for rugged applications
SPECIFICATIONS
Base & Cover: Nylon 46, UL Rated 94V-0
Clips: .030 (.76) Brass, Matte Tin Plate
SPECIFICATIONS
Phenolic Base: XP, Black UL Rated 94-HB
Fiberglass Base: GPO-3 UL Rated 94 V-0
Clips: .020 (.51) Brass - Nickel Plated
Rated: 15 Amps @ 500 VAC
Operating Temp. Range: -58°F to +292°F
(-50°C to +145°C)
MATERIAL: PVC, UL Listed 94V-0
MATERIAL: ABS, UL Rated 94V-0
FUSE COVERS
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
CAT. NO. 3552*
CAT. NO. 3576C - Cover only
CAT. NO. 3576 - Holder
CAT. NO. 3556*
.335 (8.5) ¥.158 (4.0) FUSE
For Littelfuse 392/395 Type TE5®
Bussmann: PC Series
or equivalent
.335 (8.5) DIA. FUSE
For Littelfuse 370 Type TR5®
Bussmann: BK-EFF series
or equivalent
CAT. NO. 3553*CAT. NO. 3554*
.100 [2.6]
.300 [7.6]
.121 [3.1]
.020 [.50]
DIA. (2) PLS.
.200
[5.1]
.169 [4.3]
.100 [2.6]
.300 [7.6]
.290 [7.4]
.020 [.50]
DIA. (2) PLS.
.200
[5.1]
.100 [2.6]
.374 [9.5]
DIA.
.200
[5.1]
45°
.020 [.50]
DIA. (2) PLS.
.169 [4.3]
.118 [3.0]
.374 [9.5]
DIA.
.020 [.50]
DIA. (2) PLS.
.220 [5.6]
.118 [3.0]
.200
[5.1]
45°
SUBMINIATURE FUSE HOLDERS
Reliable spring tension assures low contact resistance
Fuse holders allow for quick changing of subminiature fuses
Ideal for high density circuit board applications
CAT. NO. FUSE SIZE LWH
3527C 5mm ¥20mm .945 (24.0) .314 (8.0) .512 (13.0)
3521C 2AG .787 (20.0) .295 (7.5) .452 (11.5)
4245C 3AG 1.319 (33.5) .472 (12.0) .591 (15.0)
CAT. NO. FUSE SIZE
3517C 5mm ¥20mm
SPECIFICATIONS
Base: Thermoplastic, UL Rated 94V-0
Springs: Beryllium Copper, Gold Plate
Pins: Brass, Tin Plate
Current Rating: 5 Amps @ 250V AC
LOW PROFILESTURDI-MOUNT LOW PROFILESTURDI-MOUNT
.400 [10.2]
1.000 [25.4]
.428
[10.9]
.098 [2.5] DIA.
HOLE (2) PLS.
.375 [9.5]
Mounting Detail
Can be used with
clips or fuse holders
FUSE HOLDERS & COVERS
45
Can be used with clips
3512, 3512P, 3517
and 3518
Made from flame retardant material
Protects fuse from shorting
and minor bumps
CAT. NO. 3576C - Cover only
CAT. NO. 3574 - Holder
.140 [3.6] x .050 [1.3]
1.500 [38.1]
Mounting Detail
.200 [5.1] SQR
MIN. (2) PLS
1.985 [50.4] MIN.
Mounting Detail
UL Rated: 30 Amps @ 500 VAC
UL Operating Temp. Range: -58°F to +292°F (-50°C to
Optional Cover Cat. No. 3576C
fits Cat. No. 3576 & 3574
3574 (SMT)3576 (THM)
® ®
*3AG Fuse Blocks & Subminiature Fuse Holders are not UL recognized

Products related to this Datasheet

FUSE COVER FOR 5X20MM WHITE
Available Quantity: 13,884
Unit Price: 0.42
FUSE HOLDER RADIAL 250V 5A PCB
Available Quantity: 12,995
Unit Price: 0.86
COVER FUSE VINYL 5MM
Available Quantity: 7,720
Unit Price: 0.52
FUSE HOLDER RADIAL 250V 5A PCB
Available Quantity: 5,275
Unit Price: 0.85
COVER FUSE 3AG VINYL
Available Quantity: 1,759
Unit Price: 0.66
FUSE BLOCK CARTRIDGE 30A PCB
Available Quantity: 1,139
Unit Price: 3.86
FUSE BLOCK CART 500V 15A CHASSIS
Available Quantity: 1,009
Unit Price: 3.31
FUSE BLOCK CART 500V 15A CHASSIS
Available Quantity: 984
Unit Price: 6.38
COVER FUSEHOLDER 5AG
Available Quantity: 966
Unit Price: 1.31
FUSE HOLDER RADIAL 250V 5A PCB
Available Quantity: 822
Unit Price: 0.87
FUSE BLOCK CART 500V 15A CHASSIS
Available Quantity: 685
Unit Price: 4.87
FUSE BLOCK CART 500V 15A CHASSIS
Available Quantity: 174
Unit Price: 1.96
FUSEBLOCK COVER FOR 2AG PVC
Available Quantity: 45
Unit Price: 0.56
FUSE BLOCK CART 500V 15A CHASSIS
Available Quantity: 0
Unit Price: 1.125
FUSE BLOCK CART 500V 15A CHASSIS
Available Quantity: 0
Unit Price: 2.0445
FUSE BLOCK CART 500V 15A CHASSIS
Available Quantity: 0
Unit Price: 2.93002
FUSE BLOCK CART 500V 15A CHASSIS
Available Quantity: 0
Unit Price: 3.85
FUSE HOLDER RADIAL 250V 5A PCB
Available Quantity: 0
Unit Price: 0.7077
FUSE BLOCK CARTRIDGE 30A SMD
Available Quantity: 0
Unit Price: 2.96