USD

ECL Series, 5-30W

XP Power

View All Related Products | Download PDF Datasheet

Datasheet

AC-DC
Specification
5-30 Watts
Ultra Compact Size
Single, Dual & Triple Outputs
Open Frame PCB & Chassis Mount
Encapsulated PCB Mount Versions
<0.3 W No Load Input Power
Peak Load Capability
3 Year Warranty
ECL Series
Input
Input Voltage 85-264 VAC (120-370 VDC)
Input Frequency 47-63 Hz
Input Current ECL05: 0.1 A rms, ECL10: 0.2 A rms
ECL15: 0.3 A rms, ECL25: 0.4 A rms
ECL30: 0.8 A rms at 230 VAC
Inrush Current 20 A at 115 VAC, 40 A at 230 VAC,
cold start at 25 °C
Earth Leakage Current Class II construction no earth
Power Factor EN61000-3-2, class A
No Load Input Power <0.3 W
Input Protection ECL05/10: Internal T1 A/250 VAC fuse
ECL15/25/30: Internal T2 A/250 VAC fuse
Output
Output Voltage See tables
Output Voltage Trim ±5% on output 1 only, on multiple output
versions, V2 & V3 will track by same
percentage, (not ‘-E’ or ‘-S’ versions)
Initial Set Accuracy ±1% for output 1,
±1% for output 2 of UD01 & UD02 versions,
±5% for output 2 & output 3 of other versions
Minimum Load Single output versions: none,
Multi output versions:
UD01 & UD02: 10% V1 & V2
UD03: 10% V1, 20% V2
UT02 & UT03: 10% V1, 20% V2 & V3
to meet regulation specifications
Start Up Delay 3 s max
Start Up Rise Time 14 ms max
Hold Up Time 16 ms typical for single output versions,
12 ms typical for multiple output versions,
at full load & 115 VAC
Line Regulation ±0.5% max for single output versions and
output 1 of multiple output versions,
±0.9% max for output 2 & output 3 of
multiple output versions
Load Regulation 1% max for single output versions,
for multiple output versions (see note 5)
Cross Regulation Multi output versions only (see note 5)
Transient Response 4% max deviation, recovery to within
1% in 500 µs for a 25% load change
Ripple & Noise Single output versions:
3.3-5 V versions: 50 mV pk-pk,
12-15 V versions: 120 mV pk-pk,
24-48 V versions: 200 mV pk-pk,
Multiple output versions: 1% pk-pk on any
output, 20 MHz bandwidth
Overvoltage Protection 115-140% Vnom, 195-216% Vnom
ECL05/10/15/25 with 3.3 V
Overload Protection Single output versions: ECL05/10/15:
120-150%, ECL25: 120-170% of total
power
Multiple output versions: 140-200% of
total power
Short Circuit Protection Trip and restart (hiccup mode)
Temperature • 0.05%/°C
Coefficient
xppower.com
General
Efficiency See tables
Isolation 3000 VAC Input to Output
Switching Frequency 70 kHz typical
Power Density ECL05: 2.25 W/In3 (PCB Mount version)
ECL10: 5.50 W/In3 (PCB Mount version)
ECL15: 5.30 W/In3 (PCB Mount version)
ECL25: 5.90 W/In3 (PCB Mount version)
ECL30: 7.10 W/In3 (PCB Mount version)
MTBF ECL05/10: >450 kHrs,
ECL15/25/30: >400 kHrs,
to MIL-HDBK-217F at 25 °C, GB
Environmental
Operating Temperature -20 °C to +70 °C, derate linearly from
100% at +50 °C to 50% at +70 °C
Cooling • Convection-cooled
Operating Humidity 95% RH, non-condensing
Storage Temperature -40 °C to +85 °C
Operating Altitude 3000 m
Vibration 2 g, 10 Hz to 500 Hz, 10 mins/cycle,
60 mins each cycle
EMC & Safety
Emissions EN55022, level B conducted & radiated
Harmonic Currents EN61000-3-2, class A
Voltage Flicker • EN61000-3-3
ESD Immunity EN61000-4-2, level 3 Perf Criteria A
Radiated Immunity EN61000-4-3, 10 V/m 80% mod
Perf Criteria A
EFT/Burst EN61000-4-4, level 3, Perf Criteria A
Surge EN61000-4-5, installation class 3,
Perf Criteria A
Conducted Immunity EN61000-4-6, 10 Vrms Perf Criteria A
Magnetic Fields EN61000-4-8, 10 A/m, Perf Criteria A
Dips & Interruptions EN61000-4-11, 30% for 10 ms,
60% for 100 ms, 100% for 5000 ms
Perf Criteria A, B, B
Safety Approvals IEC60950-1, EN60950-1, UL60950-1,
CSA22.2 No. 234 per cUL
AC-DC
ECL05/10
(-P)
0.15
(3.8)
1.00
(25.4)
0.80
(20.3)
0.17
(4.4) 0.73
(18.5)
0.90
(22.9)
0.40
(10.1)
0.075
(1.91)
0.075
(1.91) 1.80
(45.7)
ø 0.07 (ø1.8)
ø 0.04 (ø1.0)
1.95
(49.5)
0.10
(2.5)
+Vo
-Vo
V Adj.
ACN
ACL
(-E)
T
(-P)
0
V Adj.
2.56 (65.0)
2.28 (58.0)
4-ø0.126 (ø3.20)
0.14
(3.5)
0.73
(18.5) 0.85
(21.6)
0.15
(4.0)
0.68
(17.4)
1.00
(25.4)
+Vo
-Vo
ACN
ACL
(-E)
T
4 x ø 0.04 (ø1.0)
O (-P)
0
(-T)
V
0.80 ±0.01 (20.32 ±0.3)
1.07 (27.2)
0.40 ±0.01 (10.16 ±0.3)
1.80 ±0.01 (45.72 ±0.3)
0.13 (3.4)
0.13
(3.40)
0.91
(23.0)
0.39
(10.0)
2.06
(52.4)
+Vo
-Vo
ACL ACN
(-E)
TOP VIEW
Mechanical Details
Models and Ratings
Output Power Output Voltage Output Current Efficiency Model Number(2)
Nominal Peak(1)
4.3 W 3.3 VDC 1.30 A 1.69 A 72% ECL05US03
5.0 W 5.0 VDC 1.00 A 1.30 A 75% ECL05US05
5.0 W 9.0 VDC 0.55 A 0.71 A 78% ECL05US09
5.0 W 12.0 VDC 0.41 A 0.54 A 78% ECL05US12
5.0 W 15.0 VDC 0.33 A 0.44 A 80% ECL05US15
5.0 W 24.0 VDC 0.21 A 0.27 A 82% ECL05US24
5.0 W 48.0 VDC 0.10 A 0.13 A 82% ECL05US48
8.6 W 3.3 VDC 2.60 A 3.38 A 72% ECL10US03
10.0 W 5.0 VDC 2.00 A 2.60 A 75% ECL10US05
10.0 W 9.0 VDC 1.10 A 1.43 A 78% ECL10US09
10.0 W 12.0 VDC 0.83 A 1.08 A 78% ECL10US12
10.0 W 15.0 VDC 0.67 A 0.87 A 80% ECL10US15
10.0 W 24.0 VDC 0.42 A 0.55 A 82% ECL10US24
10.0 W 48.0 VDC 0.21 A 0.27 A 82% ECL10US48
Notes
1. Peak load lasting <30 s with a maximum duty cycle of 10%, average output power not to exceed nominal.
2. Add suffix to model number to define type: add ‘-P’ for PCB mount, add ‘-T’ for chassis mount, add ‘-E’ for encapsulated.
1. All dimensions in inches (mm).
2. Weight: ECL05/10 P Version: 0.057 lbs (26 g)
ECL05/10 T Version: 0.057 lbs (26 g)
ECL05/10 E Version: 0.13 lbs (60 g)
3. Tolerances: x.xx = ± 0.02 (x.x = ± 0.5)
x.xxx = ± 0.01 (x.xx = ± 0.25)
Mating Connectors (-T version only)
Input Connector: JST PHR-3
Output Connector: JST PHR-2
Crimps: SPH-002T-P0.5S
Cable harness with 300 mm wire available, order part no. ECL10 LOOM KIT
Notes
Open Frame - Chassis Mount (-T)
Encapsulated (-E)Open Frame - PCB Mount (-P)
Notes
ECL15
(-P)
0.15
(3.8)
1.21
(30.7) 0.69
(17.5)
0.17
(4.4)
0.36
(9.1)
0.79
(20.1)
0.15
(3.9)
2.13
(54.1)
2.44
(62.0)
0.06
(1.6)
-Vo
+Vo
V Adj.
ACN
ACL
ø 0.07 (ø1.8)
ø 0.04 (ø1.0)
0.78
(20.0) max
(-S)
1.04
(26.4)
0.39
(10.0)
0.27
(6.8)
0.09
(2.5)
3.30 (84.0)
E (-E)
2.54
(64.5)
4x ø 0.14
(4x ø 3.5)
1.36
(34.5)
1.00
(25.4)
ACN
ACL
-Vo
+Vo
0.44
(11.1)
2.95 (75.0)
TOP VIEW
0.69
(17.5)
0.50
(12.6)
1.31
(33.3)
0.79
(20.1)
0.11
(2.9)
2.13
(54.1)
0.21
(5.4)
2.56
(65.0)
-Vo
+Vo
ACL
ACN
TOP VIEW
V Adj.
3.10 (78.7)
2.80 (71.1)
4-0.12 (3.2)
0.15
(3.8)
0.78
(20.0) max 0.91
(23.1)
0.15
(3.8)
0.95
(24.1)
1.25
(31.7)
-Vo
+Vo
ACN
ACL
0.96
(24.4)
0.39
(10.0)
4x ø 0.04 (ø1.0)
Optional
DIN clip
Mechanical Details
Models and Ratings
Output
Power
Output
Voltage
Output Current Efficiency Model Number(2,3)
Nominal Peak(1)
10 W 3.3 VDC 3.00 A 3.90 A 75% ECL15US03
15 W 5.0 VDC 3.00 A 3.90 A 78% ECL15US05
15 W 9.0 VDC 1.67 A 2.17 A 80% ECL15US09
15 W 12.0 VDC 1.25 A 1.62 A 80% ECL15US12
15 W 15.0 VDC 1.00 A 1.30 A 80% ECL15US15
15 W 24.0 VDC 0.63 A 0.82 A 82% ECL15US24
15 W 48.0 VDC 0.32 A 0.41 A 82% ECL15US48
1. Peak load lasting <30 s with a maximum duty cycle of 10%, average output power not to exceed nominal.
2. Add suffix to model number to define type: add ‘-P’ for PCB mount, add ‘-T’ for chassis mount, add ‘-E’ for encapsulated, add ‘-S’ for screw terminals.
3. A screw terminal version (-S) is available with DIN clip attached, add suffix ‘D’, e.g. ECL15US24-SD,
DIN rail mounting kit is available as a separate item, order code ECL15 DIN CLIP.
4. For medically-approved 15 W power supplies contact sales or see www.xppower.com for details of CU15-M series and VCP15 series.
1. All dimensions in inches (mm).
2. Weight: ECL15 P Version: 0.07 lbs (35 g)
T Version: 0.07 lbs (35 g)
E Version: 0.20 lbs (90 g)
S Version: 0.24 lbs (110 g)
3. Tolerances: x.xx = ± 0.02 (x.x = ± 0.5)
x.xxx = ± 0.01 (x.xx = ± 0.25)
Mating Connectors (-T version only)
Input Connector: JST PHR-3
Output Connector: JST PHR-4
Crimps: SPH-002T-P0.5S
Cable harness with 300 mm wire available, order part no. ECL15 LOOM KIT
Notes
AC-DC
Open Frame - Chassis Mount (-T) Screw Terminal (-S)
Encapsulated (-E)Open Frame - PCB Mount (-P)
Notes
ECL15UD/UT
ACL
Pin1
Pin2
Pin3
Pin4
VAdj
ACN
Pin5
0.29 (7.4)
0.29 (7.4)
0.15 (3.8)
0.17 (4.4)
0.96 (17.5)
0.25 (6.3)
0.25 (6.3)
2.44 (62.0)
1.20 (30.7)
2.13 (54.1)
0
0.06 (1.6)
0.155 (3.9)
0.07 (1.8)
0.79 (20.0) max
7-ø0.04 (ø1.0)
7-ø0.07 (ø1.8)
2
0.15 (3.81)
0.15 (3.8)
0.95 (24.1)
1.25 (31.8)
0.79 (20.0)Max
0.91 (23.1)
2.80 (71.1)
3.10 (78.7)
2
4-ø0.13 (ø3.20)
4
ACN
Pin5
Pin4
Pin3
Pin2
Pin1
P
ACL
NP
VAdj
0.44 (11.2)
1.03 (26.3) 0.39 (10.0)
Optional
DIN clip
1.18 (30.0)
1.36 (34.5)
0.18 (4.6)
0.18 (4.5)
2.56 (65.1)
0.10 (2.5) 0.10 (2.5)
0.10 (2.5) 0.27 (6.8)
1.04 (26.4)
2.95 (75.0)
3.31 (84.0)
0
2-ø0.14 (ø3.5)
A
Pin5
Pin4
Pin3
Pin2
Pin1
A
ACN
ACL
A
Top View
T
Mechanical Details
Open Frame - PCB Mount (-P)
Open Frame - Chassis Mount (-T)
Encapsulated (-E)
Screw Terminal (-S)
Models and Ratings
Output Power Output 1 Output 2 Output 3 Efficiency Model
Number(3,4)
Voltage Current(2) Voltage Current(2) Voltage Current(2)
15 W +12.0 V 0.65 A -12.0 V 0.650 A 82% ECL15UD01
15 W +15.0 V 0.50 A -15.0 V 0.500 A 82% ECL15UD02
15 W 5.0 V(1) 1.50 A 12.0 V(1) 0.625 A 81% ECL15UD03
15 W 5.0 V(1) 2.00 A +12.0 V 0.200 A -12.0 V 0.200 A 81% ECL15UT02
15 W 5.0 V(1) 2.00 A +15.0 V 0.150 A -15.0 V 0.150 A 81% ECL15UT03
Pin UD01/02 UD03 UT02/03
1 V2NPV3
2 NPV2 RTN COM
3 COM V2 V2
4 V1 V1 V1
5 NPV1 RTN V1 RTN
Pin UD01/02 UD03 UT02/03
1 V2 NC V3
2 COM V2 RTN COM
3 COM V2 V2
4 COM V1 V1
5 V1 V1 RTN V1 RTN
Pin UD01/02 UD03 UT02/03
1 V2 NP V3
2 NP V2 RTN COM
3 COM V2 V2
4 V1 V1 V1
5 NP V1 RTN V1 RTN
Pin UD01/02 UD03 UT02/03
1 V2 NC V3
2 COM V2 RTN COM
3 COM V2 V2
4 COM +V1 V1
5 V1 V1 RTN V1 RTN
1. Isolated output
2. Peak load of 130% lasting <30 s with a maximum duty cycle of 10%, average
output power not to exceed nominal.
3. Add suffix to model number to define type: add ‘-P’ for PCB mount, add ‘-T’
for chassis mount, add ‘-E’ for encapsulated, add ‘-S’ for screw terminals.
4. A screw terminal version (-S) is available with DIN clip attached, add suffix ‘D’
e.g. ECL15UT02-SD, DIN rail mounting kit is available as a separate item, order
code ECL15 DIN CLIP.
5. UD01/UD02: Load regulation <3%, 10-100% load.
Cross regulation <3%, one output fixed, the other varied from
10-100% load
UD03: Load regulation <1% V1, <10% V2
Cross regulation <10% V2, V1 varied from 10-100% load
UT02/UT03: Load regulation <1% V1, <10% V2 & V3
Cross regulation <10% V2 & V3, V2 & V3 at 50% load & V1
varied from 20-100% load
1. All dimensions in inches (mm).
2. Tolerances: x.xx = ± 0.02 (x.x = ± 0.5)
x.xxx = ± 0.01 (x.xx = ± 0.25)
3. Weight: ECL15 UD/UT: P Version: 0.09 lbs (40 g)
T Version: 0.09 lbs (40 g)
E Version: 0.21 lbs(95 g)
S Version: 0.26 lbs (120 g)
Mating Connectors (-T version only)
Input Connector: JST PHR-3
Output Connector: JST XHP-5
Notes
AC-DC
NP = No pin.
NC = No connection.
NC = No connection.
NP = No pin.
ECL25
(-P)
0
V Adj.
3.46 (87.9)
3.20 (81.3)
4- 0.15 (3.81)
0.13
(3.3)
0.88
(22.4) MAX 1.00
(25.4)
0.13
(3.3)
1.10
(27.9)
1.36
(34.6)
-Vo
+Vo
ACN
ACL
(-S)
E (-E)
1
3.01
(76.4)
4x ø0.14
(4x ø3.5)
1.57
(40.0)
0.84
(21.3)
0.44
(11.2)
ACN
ACL
-Vo
+Vo 1.20
(30.5)
3.43 (87.0)
TOP VIEW
1.12
(28.5)
0.39 (10.0)
0.27
(6.8)
0.10
(2.5)
3.78 (96.0)
Optional
DIN clip
(-P)
0.15
(3.8)
1.36
(34.6)
1.18
(30.0)
0.17
(4.4)
ø0.07 (ø 1.8)
ø0.04 (ø1.0)
0.88
(22.3) MAX
0.09
(2.3)
0.59
(15.0)
0.05
(1.4)
2.85
(72.4)
2.96
(75.2)
0.09
(2.3)
-Vo
+Vo
ACN
ACL
(-S)
E (-E)
1.10
(27.9)
0.39 (10.0)
4x ø 0.039 (ø1.0)
1.50
(38.1)
0.59
(15.0)
1.18
(30.0)
0.16
(4.1)
2.85
(72.4)
0.125 (3.2)
3.10
(78.7)
-Vo
+Vo
ACL
ACN
TOP VIEW
V Adj.
Mechanical Details
Models and Ratings
Notes
1. Peak load lasting <30 s with a maximum duty cycle of 10%, average output
power not to exceed nominal.
2. Add suffix to model number to define type: add ‘-P’ for PCB mount, add ‘-T’
for chassis mount, add ‘-E’ for encapsulated, add ‘-S’ for screw terminals.
3. A screw terminal version (-S) is available with DIN clip attached, add suffix ‘D’,
e.g. ECL25US24-SD, DIN rail mounting kit is available as a separate item, order
code ECL25/30 DIN CLIP.
1. All dimensions in inches (mm).
2. Weight: ECL25: P Version: 0.14 lbs (66 g)
T Version: 0.14 lbs (66 g)
E Version: 0.33 lbs (150 g)
S Version: 0.37 lbs (170 g)
3. Tolerances: x.xx = ± 0.02 (x.x = ± 0.5)
x.xxx = ± 0.01 (x.xx = ± 0.25)
Mating Connectors (-T version only)
Input Connector: JST XHP-3
Output Connector: JST XHP-6
Crimps: SXH-002T-P0.6
Cable harness with 300 mm wire available, order part no. ECL25 LOOM KIT
Notes
AC-DC
Open Frame - PCB Mount (-P)
Open Frame - Chassis Mount (-T)
Encapsulated (-E)
Screw Terminal (-S)
Output
Power
Output
Voltage
Output Current Efficiency Model Number(2,3)
Nominal Peak(1)
20 W 3.3 VDC 6.00 A 7.80 A 75% ECL25US03
25 W 5.0 VDC 5.00 A 6.50 A 78% ECL25US05
25 W 9.0 VDC 2.80 A 3.64 A 80% ECL25US09
25 W 12.0 VDC 2.10 A 2.73 A 80% ECL25US12
25 W 15.0 VDC 1.67 A 2.17 A 80% ECL25US15
25 W 24.0 VDC 1.04 A 1.35 A 82% ECL25US24
25 W 48.0 VDC 0.52 A 0.68 A 82% ECL25US48
15 Jan 19
AC-DC
Notes
ECL30UD/UT
Mechanical Details
Models and Ratings
Output Power Output 1 Output 2 Output 3 Efficiency Model
Number(3,4)
Voltage Current(2) Voltage Current(2) Voltage Current(2)
30 W +12.0 V 1.3 A -12.0 V 1.30 A 84% ECL30UD01
30 W +15.0 V 1.0 A -15.0 V 1.00 A 83% ECL30UD02
30 W 5.0 V(1) 3.0 A 12.0 V(1) 1.30 A 81% ECL30UD03
30 W 5.0 V(1) 3.0 A +12.0 V 0.63 A -12.0 V 0.63 A 83% ECL30UT02
30 W 5.0 V(1) 3.0 A +15.0 V 0.50 A -15.0 V 0.50 A 81% ECL30UT03
1. Isolated output
2. Peak load of 130% lasting <30 s with a maximum duty cycle of 10%, average
output power not to exceed nominal.
3. Add suffix to model number to define type: add ‘-P’ for PCB mount, add ‘-T’
for chassis mount, add ‘-E’ for encapsulated, add ‘-S’ for screw terminals.
4. A screw terminal version (-S) is available with DIN clip attached, add suffix ‘D’
e.g. ECL30UT02-SD, DIN rail mounting kit is available as a separate item, order
code ECL25/30 DIN CLIP.
5. UD01/UD02: Load regulation <3%, 10-100% load.
Cross regulation <3%, one output fixed, the other varied from
10-100% load
UD03: Load regulation <1% V1, <10% V2
Cross regulation <10% V2, V1 varied from 10-100% load
UT02/UT03: Load regulation <1% V1, <10% V2 & V3
Cross regulation <10% V2 & V3, V2 & V3 at 50% load & V1
varied from 20-100% load
ACN
Pin4
Pin5
Pin1
Pin2
Vadj
Pin3
ACL
P
2.96 (75.2)
2.85 (72.4)
0.05 (1.4)
0.09 (2.3)
0.09 (2.3)
0.29 (7.5)
0.29 (7.5)
0.29 (7.5)
0.29 (7.5)
ø 0.04 (ø1.0)
0.88 (22.3) Max
1.05 (26.7)
ø 0.07(ø1.8)
0.15 (3.8)
0.17 (4.4)
1.36 (34.6)
1.18 (29.9)
Pin2
Vadj
Pin1
NP
ACL
ACN
Pin5
Pin4
Pin3
P
0.13 (3.3)
1.10 (27.9)
1.36 (34.6)
0.12 (3.0)
0.88 (22.4) Max
1.00 (25.4)
4-ø0.15 (ø3.8)
3.20 (81.3)
3.46 (87.9)
0.13 (3.3)
0
Pin3
ACN
ACL
Pin2
Pin5
Pin1
Pin4
Top View
T
0.29 (7.5)
0.29 (7.5)
0.59 (14.9)
0.59 (14.9)
1.50 (38.1)
0.39 (10.0)
1.10 (28.0)
C0.04 (1.0)
7-ø0.04 (ø1.00)
0.12 (3.2)
0.16 (4.1)
1.18 (29.9)
2.85 (72.4)
3.10 (78.7)
0
ACL
Pin1
Pin2
Pin3
Pin4
Pin5
ACN
Top View
2
0.44 (11.2)
0.18 (4.5)
0.10 (4.5)
3.03 (77.0)
3.43 (87.0)
3.78 (96.0)
0.10 (4.5)
0.19 (4.8)
1
2-ø0.14(ø3.5) 0.39 (10.0)
0.10
(2.5)
0.27
(6.8)
1.12 (28.5)
1.21 (30.7)
1.39 (35.2)
1.57 (40.0)
Optional DIN clip
Open Frame - PCB Mount (-P)
Open Frame - Chassis Mount (-T)
Encapsulated (-E)
Screw Terminal (-S)
Pin UD01/02 UD03 UT02/03
1 NP V1 RTN -V1
2 NPV1+V1
3 V2NPV3
4 COM V2 RTN COM
5 V1 V2 V2
Pin UD01/02 UD03 UT02/03
1 V2 V1 RTN -V1
2 COM V1 +V1
3 COM NC V3
4 COM V2 RTN COM
5 V1 V2 V2
Pin UD01/02 UD03 UT02/03
1 NP V1 RTN -V1
2 NP V1 +V1
3 V2 NP V3
4 COM V2 RTN COM
5 V1 V2 V2
Pin UD01/02 UD03 UT02/03
1 V2 V1 RTN -V1
2 COM V1 +V1
3 COM NC V3
4 COM V2 RTN COM
5 V1 V2 V2
Mating Connectors (-T version only)
Input Connector: JST XHP-3
Output Connector: JST XHP-5
1. All dimensions in inches (mm).
2. Tolerances: x.xx = ± 0.02 (x.x = ± 0.5)
x.xxx = ± 0.01 (x.xx = ± 0.25)
3. Weight: ECL30 UD/UT: P Version: 0.13 lbs (60 g)
T Version: 0.13 lbs (60 g)
E Version: 0.34 lbs (155 g)
S Version: 0.39 lbs (175 g)
Notes
NP = No pin.
NC = No connection.
NC = No connection.
NP = No pin.

Products

AC/DC CONVERTER 5V 15W
Available Quantity296
Unit Price43.26
AC/DC CONVERTER 24V 25W
Available Quantity317
Unit Price55.62
AC/DC CONVERTER 5V 12V 30W
Available Quantity162
Unit Price67.98
AC/DC CONVERTER 5V +/-12V 30W
Available Quantity102
Unit Price72.1
AC/DC CONVERTER +/-15V 30W
Available Quantity110
Unit Price40.17
AC/DC CONVERTER 9V 15W
Available Quantity703
Unit Price43.26
AC/DC CONVERTER 24V 15W
Available Quantity106
Unit Price43.26
AC/DC CONVERTER +/-15V 15W
Available Quantity124
Unit Price49.44
AC/DC CONVERTER 5V 12V 15W
Available Quantity188
Unit Price49.44
AC/DC CONVERTER 5V 5W
Available Quantity190
Unit Price20.6
AC/DC CONVERTER 9V 10W
Available Quantity648
Unit Price23.69
AC/DC CONVERTER 12V 25W
Available Quantity35
Unit Price55.62
AC/DC CONVERTER 5V 10W
Available Quantity75
Unit Price23.69
AC/DC CONVERTER 24V 15W
Available Quantity84
Unit Price27.81
AC/DC CONVERTER 12V 15W
Available Quantity51
Unit Price27.81
AC/DC CONVERTER +/-15V 15W
Available Quantity24
Unit Price35.02
AC/DC CONVERTER 5V 25W
Available Quantity26
Unit Price36.05
AC/DC CONVERTER +/-12V 15W
Available Quantity79
Unit Price41.2
AC/DC CONVERTER 12V 15W
Available Quantity74
Unit Price43.26
AC/DC CONVERTER +/-12V 15W
Available Quantity72
Unit Price49.44