USD

6871xx149022 Drawing

Wurth Electronics Inc.

View All Related Products | Download PDF Datasheet

Datasheet

1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 20-OCT-14 PDF AS
07-OCT-15 LAYOUT AK
B
C
D
E
F
G
APPROVAL: GMo UNIT: MM DESCRIPTION: WR-FPC - SMT ZIF HORIZONTAL - BOTTOM CONTACT,
HINGE TYPE
0.50MM
SCALE:
SHEET: 1/3 WERI PART NO: 687 1xx 149 022
DRAW: AS
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.15
.XX = +/- 0.10
RoHS Compliant
PCB LAYOUT - COMPONENT VIEW
ACCOMODATED FFC/FPC
0.1
TECHNICAL CHARACTERISTICS
MATERIAL
INSULATOR: PA 6T
FLAMABILITY RATING: UL94-V0
COLOUR: IVORY
ACTUATOR: PA 6T
COLOUR: BLACK
CONTACT MATERIAL: PHOSPHOR BRONZE
CONTACT PLATING: 120µ’’ TIN OVER 50µ’’ NICKEL
QUALITY CLASS: 20 MATING CYLCES
PITCH: 0.50mm
ENVIRONMENTAL
OPERATING TEMPERATURE: -40°C UP TO +105°C
COMPLIANCE: LEAD FREE AND ROHS
ELECTRICAL
CURRENT RATING: 0.5A
WORKING VOLTAGE: 50V AC/DC
INSULATION RESISTANCE: >500 MΩ
WITHSTANDING VOLTAGE: 150 VAC/min
CONTACT RESISTANCE: 50 mΩ max
STANDARD
CERTIFIED: E323964
SOLDERING
JEDEC LEAD FREE REFLOW SOLDERING PROCESS
PACKAGING
TAPE & REEL
AVAILABLE IN
6-8-10-12-14-16-17-18-20-22-24-26-28-
30-32-33-34-35-40-44-45-50
01-DEC-15 PUNNING AK
03-AUG-16 TOLERANCE AK
Pin 01
Pin 01
Pin 01
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 20-OCT-14 PDF AS
B
C
D
E
F
G
APPROVAL: GM UNIT: MM DESCRIPTION: WR-FPC - SMT ZIF HORIZONTAL - BOTTOM CONTACT, 0.50MM -
SCALE:
SHEET: 2/3
HINGE TYPE -
WERI PART NO: 687 1xx 149 022
DRAW: AS
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.15
.XX = +/- 0.10
RoHS Compliant
Unreeling direction
Unreeling direction Unreeling direction
2000 Pcs
2000 Pcs/Reel
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 10-SEP-14 PDF QL
B
C
D
E
F
G
APPROVAL: JC UNIT: MM DESCRIPTION: DISCLAIMER
SCALE:
SHEET: 3/3 WERI PART NO: DISCLAIMER
DRAW: QL
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
Cautions and Warnings:
This electronic component is designed and developed with the intention for use
in general electronics equipments.
Before incorporating the components into any equipments in the field such as aerospace, aviation,
nuclear control, submarine, transportation, (automotive control, train control, ship control),
transportation signal, disaster prevention, medical, public information network etc. where higher safety
and reliability are especially required or if there is possibility of direct damage or injury to human body,
Wurth Elektronik must be asked for a written approval.
In addition, even electronic component in general electronic equipments, when used in electrical circuits
that require high safety, reliability functions or performance, the sufficient reliability evaluation-check
for the safety must be performed before by the user before usage.

Products

CONN .5MM HORZ BOTTOM SMD 20POS
Available Quantity3374
Unit Price1.55
CONN .5MM HORZ BOTTOM SMD 8POS
Available Quantity2062
Unit Price0.94
CONN .5MM HORZ BOTTOM SMD 10POS
Available Quantity2807
Unit Price1.03
CONN .5MM HORZ BOTTOM SMD 14POS
Available Quantity2000
Unit Price1.12
CONN .5MM HORZ BOTTOM SMD 16POS
Available Quantity2000
Unit Price1.18
CONN .5MM HORZ BOTTOM SMD 26POS
Available Quantity2000
Unit Price1.74
CONN .5MM HORZ BOTTOM SMD 28POS
Available Quantity2000
Unit Price1.75
CONN .5MM HORZ BOTTOM SMD 6POS
Available Quantity1406
Unit Price0.88
CONN .5MM HORZ BOTTOM SMD 18POS
Available Quantity1996
Unit Price1.26
CONN .5MM HORZ BOTTOM SMD 22POS
Available Quantity1805
Unit Price1.61
CONN .5MM HORZ BOTTOM SMD 40POS
Available Quantity1953
Unit Price2.24
CONN .5MM HORZ BOTTOM SMD 44POS
Available Quantity1769
Unit Price2.35
CONN .5MM HORZ BOTTOM SMD 50POS
Available Quantity2377
Unit Price2.59
CONN .5MM HORZ BOTTOM SMD 24POS
Available Quantity65
Unit Price1.67
CONN .5MM HORZ BOTTOM SMD 33POS
Available Quantity784
Unit Price1.89
CONN .5MM HORZ BOTTOM SMD 30POS
Available Quantity431
Unit Price1.93
CONN .5MM HORZ BOTTOM SMD 35POS
Available Quantity1000
Unit Price1.95
CONN .5MM HORZ BOTTOM SMD 32POS
Available Quantity170
Unit Price1.98
CONN .5MM HORZ BOTTOM SMD 45POS
Available Quantity800
Unit Price2.32
CONN .5MM HORZ BOTTOM SMD 12POS
Available Quantity0
Unit Price1.04