USD

VO1400AEFTR Datasheet

Vishay Semiconductor Opto Division

Download PDF Datasheet

Datasheet

VO1400AEF
www.vishay.com Vishay Semiconductors
Rev. 1.7, 14-Jul-15 1Document Number: 84724
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
1 Form A Solid-State Relay
DESCRIPTION
The VO1400AEF is an optically isolated 1 form A solid-state
relay in a surface mount 4 pin SOP package.
APPLICATIONS
Security systems
• Instrumentation
Industrial controls
FEATURES
•Maximum R
ON 5 Ω
Load voltage 60 V
Load current 100 mA
Isolation test voltage 3750 VRMS
Small 4 pin SOP package
Clean bounce free switching
TTL / CMOS compatible input
High reliability hybrid receptor
Available on tape and reel
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
AGENCY APPROVALS
UL, file no. E52744
cUL, file no. E52744
DIN EN 60747-5-5 (VDE 0884-5)
FIMKO EN 60950-1
CQC GB8898-2011
Notes
Stresses in excess of the absolute maximum ratings can cause permanent damage to the device. Functional operation of the device is not
implied at these or any other conditions in excess of those given in the operational sections of this document. Exposure to absolute
maximum ratings for extended periods of the time can adversely affect reliability.
A
K
S
1
S
2
1
2
4
3
i179066_6
ORDERING INFORMATION
VO1400AEFT#
PART NUMBER ELECTRICAL
VARIATION
PACKAGE
CONFIG.
TAPE AND
REEL
PACKAGE UL, cUL, CQC, VDE, FIMKO
SOP-4, tape and reel VO1400AEFTR
SOP-4, tape and reel (product rotated in tape) VO1400AEFT1
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
PARAMETER CONDITIONS SYMBOL VALUE UNIT
INPUT
LED continuous forward current IF50 mA
LED reverse voltage VR5V
OUTPUT
DC or peak AC load voltage VL60 V
Load current AC peak IL100 mA
Peak load current t = 10 ms ILPK 350 mA
SSR
Total power dissipation Pdiss 120 mW
Ambient temperature range Tamb -40 to +85 °C
Storage temperature range Tstg -40 to +125 °C
Soldering temperature t 10 s max. Tsld 260 °C
SOP
VO1400AEF
www.vishay.com Vishay Semiconductors
Rev. 1.7, 14-Jul-15 2Document Number: 84724
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ABSOLUTE MAXIMUM RATING CURVE
Fig. 1 - Input Safety Current vs. Ambient Temperature
Fig. 2 - Output Safety Power vs. Ambient Temperature
Fig. 3 - Load Current vs. Ambient Temperature
Note
Minimum and maximum values are testing requirements. Typical values are characteristics of the device and are the result of engineering
evaluations. Typical values are for information only and are not part of the testing requirements.
0
20
40
60
80
100
120
140
160
-50-250 255075100125150175
ISI-Input Safety Current (mA)
Tamb - Ambient Temperature (°C)
0
100
200
300
400
500
-50-250 255075100125150175
PSO-Output Safety Power (mW)
Tamb - Ambient Temperature (°C)
0
20
40
60
80
100
120
-40-200 20406080100
IL- Load Current (mA)
Tamb - Ambient Temperature (°C)
ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
INPUT
LED forward current, switch turn-on IL = 100 mA, VL 0.5 V, t = 10 ms IFon 0.3 0.8 3.2 mA
LED forward current, switch turn-off VL = 60 V IFoff 100 400 - μA
LED reverse current VR = 5 V IR- 0.001 10 μA
LED forward voltage IF = 5 mA VF0.8 1.1 1.4 V
LED reverse voltage IR = 10 μA VR540 V
OUTPUT
On-resistance IF = 10 mA, IL = 100 mA RON -2.35 Ω
Off-state leakage current IF = 0 mA, VL = 60 V ILEAK - 0.002 1 μA
VO1400AEF
www.vishay.com Vishay Semiconductors
Rev. 1.7, 14-Jul-15 3Document Number: 84724
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 4 - Timing Test Circuit and Waveforms
Note
This SSR is suitable for “safe electrical insulation” only within the safety ratings. Compliance with the safety ratings shall be ensured by
means of protective circuits.
SWITCHING CHARACTERISTICS
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Turn-on time IF = 10 mA, VL = 20 V, IL = 100 mA ton - 52 500 μs
Turn-off time IF = 10 mA, VL = 20 V, IL = 100 mA toff - 36 500 μs
SAFETY AND INSULATION RATINGS
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Climatic classification According to IEC 68 part 1 40/85/21
Pollution degree According to DIN VDE 0109 2
Comparative tracking index Insulation group IIIa CTI 175
Maximum rated withstanding isolation voltage According to UL1577, t = 1 min VISO 3750 VRMS
Maximum transient isolation voltage According to DIN EN 60747-5-5 VIOTM 6000 Vpeak
Maximum repetitive peak isolation voltage According to DIN EN 60747-5-5 VIORM 707 Vpeak
Insulation resistance
Tamb = 25 °C, VIO = 500 V RIO 1012 Ω
Tamb = 100 °C, VIO = 500 V RIO 1011 Ω
Tamb = TS, VIO = 500 V RIO 109Ω
Output safety power PSO 400 mW
Input safety current ISI 150 mA
Input safety temperature TS165 °C
Clearance distance Measured from input terminals to output
terminals, shortest distance through air 5mm
Creepage distance Measured from input terminals to output
terminals, shortest distance path along body 5mm
Input to output test voltage, method B VIORM x 1.875 = VPR, 100 % production test
with tM = 1 s, partial discharge < 5 pC VPR 1326 Vpeak
Input to output test voltage, method A VIORM x 1.6 = VPR, 100 % sample test
with tM = 10 s, partial discharge < 5 pC VPR 1131 Vpeak
20991-2
Input
Output
10 %
90 %
Output
V
L
t
on
t
off
1.25 ms
VO1400AEF
www.vishay.com Vishay Semiconductors
Rev. 1.7, 14-Jul-15 4Document Number: 84724
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TYPICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 5 - Forward Current vs. Forward Voltage
Fig. 6 - Forward Current for Switch Turn-On vs.
Ambient Temperature
Fig. 7 - On-Resistance vs. Ambient Temperature
Fig. 8 - Leakage Current vs. Ambient Temperature
Fig. 9 - Turn-On Time vs. Forward Current
Fig. 10 - Turn-Off Time vs. Forward Current
1
10
100
0.6 0.8 1.0 1.2 1.4 1.6
IF- Forward Current (mA)
VF- Forward Voltage (V)
T = 85 °C
T = 25 °C
T = -40 °C
0.0
0.5
1.0
1.5
2.0
2.5
-40 -20 0 20 40 60 80 100
I
F
- Forward Current for
Switch Turn-On (mA)
T
amb
- Ambient Temperature (°C)
IL = 100 mA
1
2
3
4
5
6
-40 -20 0 20 40 60 80 100
Ron - On-Resistance (Ω)
T
amb
- Ambient Temperature (°C)
IF = 10 mA
IL = 100 mA
IF = 5 mA
0
0.005
0.010
0.015
0.020
-40-200 20406080100
ILEAK - Leakage Current (μA)
Tamb - Ambient Temperature (°C)
VLOAD = 60 V
0
0.02
0.04
0.06
0.08
0.10
5101520
ton - Turn-On Time (ms)
IF- Forward Current (mA)
IL= 100 mA, tp= 5 ms
0
0.02
0.04
0.06
0.08
0.10
5101520
toff - Turn-Off Time (ms)
IF- Forward Current (mA)
IL= 100 mA, tp= 5 ms
VO1400AEF
www.vishay.com Vishay Semiconductors
Rev. 1.7, 14-Jul-15 5Document Number: 84724
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS (in millimeters)
Fig. 11 - Package Drawings
4.92 max.
4.42 ± 0.25
0.41 ± 0.10
2.12 ± 0.20
2.54 nom.
0.05 ± 0.05
5.35 typ.
6.95 ± 0.25
4.57 ± 0.25
5.0 min.
0.50 ± 0.15
0.20 ± 0.10
Leads coplanarity
0.1 max.
7.40
5.10
2.54
1.15
0.90
Recommended footprint
Pin one I.D.
43
12
VO1400AEF
www.vishay.com Vishay Semiconductors
Rev. 1.7, 14-Jul-15 6Document Number: 84724
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE MARKING
Fig. 12 - VO1400AEF
Note
Tape and reel suffix (TR) is not part of the package marking.
TAPE AND REEL INFORMATION (in millimeters)
Fig. 13 - VO1400AEFT (2000 pieces on reel)
Fig. 14 - VO1400AEFT1 (1000 pieces on reel)
1400
V YWW
68
Note:
• Cummulative tolerance of 10 spocket holes is 0.20
Pin 1
2.0 ± 0.1 4.0 ± 0.1 1.5 ± 0.1
1.75 ± 0.1
12.0 ± 0.3
5.5 ± 0.1
1.5 ± 0.14.72 ± 0.18.0 ± 0.1
7.33 ± 0.1 7.33 ± 0.1
2.36 ± 0.1
2.66 ± 0.1
0.35 ± 0.05
L
C
VO1400AEF
www.vishay.com Vishay Semiconductors
Rev. 1.7, 14-Jul-15 7Document Number: 84724
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SOLDER PROFILES
Fig. 15 - Lead (Pb)-free Reflow Solder Profile According to
J-STD-020 for SMD Devices
HANDLING AND STORAGE CONDITIONS
ESD level: HBM class 2
Floor life: unlimited
Conditions: Tamb < 30 °C, RH < 85 %
Moisture sensitivity level 1, according to J-STD-020
0
50
100
150
200
250
300
0 50 100 150 200 250 300
Time (s)
Temperature (°C)
240 °C 245 °C
max. 260 °C
max. 120 s max. 100 s
217 °C
max. 30 s
max. ramp up 3 °C/s
max. ramp down 6 °C/s
19841
255 °C
Footprint and Schematic Information
www.vishay.com Vishay Semiconductors
Rev. 1.0, 11-May-17 1Document Number: 84528
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Footprint and Schematic Information for VO1400AEF
The footprint and schematic symbols for the following parts can be accessed using the associated links. They are available in
Eagle, Altium, KiCad, OrCAD / Allegro, Pulsonix, and PADS.
Note that the 3D models for these parts can be found on the Vishay product page.
For technical issues and product support, please contact optocoupleranswers@vishay.com.
PART NUMBER FOOTPRINT / SCHEMATIC
VO1400AEFT1 www.snapeda.com/parts/VO1400AEFT1/Vishay/view-part
VO1400AEFT2 www.snapeda.com/parts/VO1400AEFT2/Vishay/view-part
VO1400AEFTR www.snapeda.com/parts/VO1400AEFTR/Vishay/view-part
i179066_6
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products

SSR RELAY SPST-NO 100MA 0-60V
Available Quantity21329
Unit Price1.19