USD

RNX Series Datasheet

Vishay Dale

View All Related Products | Download PDF Datasheet

Datasheet

RNX
www.vishay.com Vishay Dale
Revision: 19-Sep-12 1Document Number: 31032
For technical questions, contact: ff2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Metal Oxide Resistors, Special Purpose, High Voltage
FEATURES
Low TCR: ± 200 ppm/°C standard;
± 100 ppm/°C; ± 50 ppm/°C available
Tolerance: ± 1 % standard to 1 G; ± 5 %
above 1 G; ± 0.5 % available in ± 50 ppm/°C
only. Special tolerance and/or temperature
coefficient matching available.
High voltage (up to 8 kV)
For oil bath or open air operation
Matched sets available
Special testing available upon request
Material categorization: For definitions of compliance
please see www.vishay.com/doc?99912
Note
*Lead (Pb)-containing terminations are not RoHS-compliant.
Exemptions may apply.
Notes
All resistance values are calibrated at 100 VDC. Calibration at other voltages available.
Part marking: Print marked - DALE, model, value, tolerance, TCR, date code (model and date omitted on RNX-1/4)
Special modifications:
- Special preconditioning (power aging, temperature cycling etc.) to customer specifications
- Non-helixed resistors can be supplied for critical high frequency applications (non-inductive)
(1) Increase wattage by 25 % for 0.032" (0.813 mm) diameter leads
(2) Continuous working voltage shall be or maximum working voltage, whichever is less.
(3) For resistance values above and below those listed please contact us
(4) Non-inductive ± 200 ppm/°C TCR only
STANDARD ELECTRICAL SPECIFICATIONS
GLOBAL
MODEL
HISTORICAL
MODEL
POWER RATING MAXIMUM
WORKING
VOLTAGE (2)
V
RESISTANCE
RANGE (3)
TOLERANCE
± %
TEMPERATURE
COEFFICIENT
± ppm/°C
P25 °C (1)
W
P70 °C (1)
W
P125 °C (1)
W
RNX025 RNX-1/4 0.5 0.36 0.25 750
1M to 22M 0.5, 1, 2, 5, 10 50
1K to 100M 1, 2, 5, 10 100, 200
100 to 100K 1, 2, 5, 10 Non-inductive (4)
RNX038 RNX-3/8 1.0 0.72 0.5 1.5K
1M to 50M 0.5, 1, 2, 5, 10 50
1K to 100M 1, 2, 5, 10 100
1K to 1G 1, 2, 5, 10 200
100 to 100K 1, 2, 5, 10 Non-inductive (4)
RNX050 RNX-1/2 1.2 0.86 0.6 2K
1M to 100M 0.5, 1, 2, 5, 10 50
1K to 250M 1, 2, 5, 10 100
1K to 2G 1, 2, 5, 10 200
100 to 100K 1, 2, 5, 10 Non-inductive (4)
RNX075 RNX-3/4 2.0 1.44 1.0 3K
1M to 100M 0.5, 1, 2, 5, 10 50
1K to 500M 1, 2, 5, 10 100
1K to 2G 1, 2, 5, 10 200
100 to 100K 1, 2, 5, 10 Non-inductive (4)
RNX100 RNX-1 2.5 1.8 1.25 4K
1M to 100M 0.5, 1, 2, 5, 10 50
1K to 500M 1, 2, 5, 10 100
1K to 2G 1, 2, 5, 10 200
100 to 1M 1, 2, 5, 10 Non-inductive (4)
RNX125 RNX-1-1/4 3.0 2.16 1.5 5K
1K to 500M 1, 2, 5, 10 100
1K to 2G 1, 2, 5, 10 200
100 to 1M 1, 2, 5, 10 Non-inductive (4)
RNX150 RNX-1-1/2 4.0 2.88 2.0 6K
1K to 500M 1, 2, 5, 10 100
1K to 2G 1, 2, 5, 10 200
100 to 1M 1, 2, 5, 10 Non-inductive (4)
RNX200 RNX-2 5.0 3.6 2.5 8K
1K to 500M 1, 2, 5, 10 100
1K to 2G 1, 2, 5, 10 200
100 to 1M 1, 2, 5, 10 Non-inductive (4)
P x R
RNX
www.vishay.com Vishay Dale
Revision: 19-Sep-12 2Document Number: 31032
For technical questions, contact: ff2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Some packaging codes are model specific
For additional information on packaging, refer to the Through-Hole Resistor Packaging document (www.vishay.com/doc?31544).
Note
(1) Available with 0.032" (0.813 mm) leads ± 0.002" (0.051 mm)
TECHNICAL SPECIFICATIONS
PARAMETER UNIT RNX025 RNX038 RNX050 RNX075 RNX100 RNX125 RNX150 RNX200
Insulation Resistance  1011
Category Temperature Range °C Epoxy coated = - 55/+ 150; silicone coated = - 55/+ 225
GLOBAL PART NUMBER INFORMATION
DIMENSIONS in inches (millimeters)
GLOBAL MODEL L L1 MAX.
RNX025 0.290 ± 0.020 (7.37 ± 0.51) 0.358 (9.09)
RNX038 0.420 ± 0.020 (10.67 ± 0.51) 0.470 (11.94)
RNX050 0.540 ± 0.020 (13.72 ± 0.51) 0.595 (15.11)
RNX075 0.790 ± 0.020 (20.07 ± 0.51) 0.845 (21.46)
RNX100 1.040 ± 0.020 (26.42 ± 0.51) 1.100 (27.94)
RNX125 1.290 ± 0.020 (32.77 ± 0.51) 1.350 (34.29)
RNX150 1.540 ± 0.020 (39.12 ± 0.51) 1.600 (40.64)
RNX200 2.040 ± 0.020 (51.82 ± 0.51) 2.100 (53.34)
GLOBAL RESISTANCE TOLERANCE TEMP.
MODEL VALUE CODE COEFFICIENT
(See Standard R = ΩD = ± 0.5 % H = 50 ppm
Electrical K = kΩF = ± 1 % K = 100 ppm N = Non-inductive (Dash number)
Specifications M = MΩG = ± 2 % N = 200 ppm P = 0.032" Ø leads (Up to 3 digits)
table) G = GΩJ = ± 5 %
910R = 910 ΩK = ± 10 %
10M0 = 10 MΩ
1G00 = 1.0 GΩ
New Global Part Numbering: RNX05010K0KKLB (preferred part numbering format)
RNX05010K0KKLB
Historical Part Number example: RNX-1/210K0KK (will continue to be accepted)
RNX-1/2
EL = Lead (Pb)-free, lacer
EE = Lead (Pb)-free, T/R
(1/4, 3/8, 1/2, 3/4, 1 only)
LB = Tin/lead, lacer
RC = Tin/lead, T/R
(1/4, 3/8, 1/2, 3/4, 1 only)
Blank = Standard Blank = Standard
From 1 to 999
as applicable
HISTORICAL
MODEL CONSTRUCTION RESISTANCE
VALUE
TOLERANCE
CODE
TEMP.
COEFFICIENT PACKAGING
10K0 K K L05
PACKAGING
(1)
CONSTRUCTION SPECIAL
L
1.50 ± 0.125
(38.10 ± 3.18)
L1 max. 0.140 + 0.015 - 0.010
(3.56 + 0.38 - 0.25)
0.025 ± 0.002 (1)
(0.64 ± 0.05)
DERATING
R
E W O
P
D
E
T A
R
%
AMBIENT TEMPERATURE IN °C
120
100
80
60
40
20
0
0 20015010050 250
EPOXY
COATING
SILICONE
COATING
MATERIAL SPECIFICATIONS
Element High temperature fired cermet film
Core High purity 96 % alumina
Coating
Flame-retardant epoxy on RNX025 and
RNX038, flameproof silicone on RNX050
to RNX200
Termination Standard lead material is solder-coated
copper. Solderable and weldable.
MECHANICAL SPECIFICATIONS
Terminal Strength
5 pound pull test
Solderability Continuous satisfactory coverage when tested
in accordance with MIL-STD-202, method 208
RNX
www.vishay.com Vishay Dale
Revision: 19-Sep-12 3Document Number: 31032
For technical questions, contact: ff2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
0
- 10
- 20
1061071081091010
- 2
- 3/4, - 1
- 1 1/4, - 1 1/2
- 1/2
- 3/8
- 1/4
AVERAGE V.C., ppm/V
RESISTANCE (Ω)
VOLTAGE COEFFICIENT
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products

RES 1.00M OHM 1% 100 PPM 1W
Available Quantity21002
Unit Price2.94
RES 499K OHM 1% 100 PPM 1W
Available Quantity4255
Unit Price2.94
RES 10.0M OHM 1% 100 PPM 2W
Available Quantity1300
Unit Price4.95
RES 2.00M OHM 1% 100 PPM 1W
Available Quantity6174
Unit Price2.94
RES 200M OHM 1% 200 PPM 1W
Available Quantity1690
Unit Price3.7
RES 10.0M OHM 1% 100 PPM 1.2W
Available Quantity1784
Unit Price4.01
RES 1.00M OHM 1% 100 PPM 2W
Available Quantity1624
Unit Price4.95
RES 2.00M OHM 1% 100 PPM 5W
Available Quantity274
Unit Price12.69
RES 249K OHM 1% 100 PPM 1W
Available Quantity1906
Unit Price2.84
RES 200K OHM 1% 100 PPM 1W
Available Quantity1069
Unit Price2.94
RES 200M OHM 1% 200 PPM 1.2W
Available Quantity258
Unit Price3.45
RES 500M OHM 1% 1W AXIAL
Available Quantity484
Unit Price4.52
RES 4.02M OHM 1% 100 PPM 2W
Available Quantity942
Unit Price4.95
RES 5M OHM 5% 2W AXIAL
Available Quantity283
Unit Price6.47
RES 470K OHM 5% 100 PPM 3W
Available Quantity80
Unit Price11.14
RES 130K OHM 1% 100 PPM 5W
Available Quantity89
Unit Price12.69
RES 499K OHM 1% 100 PPM 5W
Available Quantity57
Unit Price12.69
RES 2.70M OHM 1% 100 PPM 1W
Available Quantity915
Unit Price2.94
RES 100M OHM 1% 100 PPM 1W
Available Quantity578
Unit Price2.94
RES 10.0M OHM 1% 100 PPM 1W
Available Quantity236
Unit Price2.94