USD

PTS Series Datasheet

Vishay Beyschlag

Download PDF Datasheet

Datasheet

PTS Series
www.vishay.com Vishay Beyschlag
Revision: 12-Feb-2019 1Document Number: 28762
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Temperature Dependent Platinum Thin
Film Chip Resistor (RTD)
DESIGN SUPPORT TOOLS
PTS SMD flat chip temperature dependent resistors are the
perfect choice for temperature control of electronics
operating under varying environmental conditions. The
highly controlled platinum thin film manufacturing process
guarantees an outstanding stability of temperature
characteristics which ensures reliable operation even under
harsh conditions.
FEATURES
Standardized characteristics according to
IEC 60751
Advanced thin film technology
Short reaction times down to t0.9 2 s (in air)
Outstanding stability of temperature
characteristic
Supports lead (Pb)-free soldering
Material categorization: for definitions of
compliance please see www.vishay.com/doc?99912
APPLICATIONS
Temperature measurement and control in
Aviation electronics
Industrial electronics
Medical electronics
Notes
(1) Valid for sensor element only, in low dissipative mode. Response time and self-heating are influenced by mounting materials as substrate,
solder lands, tracks and solders used
(2) Indicated measurement currents can be applied continuously with self-heating effect of less then 0.1 °C
click logo to get started
Available
Design Tools
TECHNICAL SPECIFICATIONS
DESCRIPTION PTS 0603 PTS 0805 PTS 1206
Resistance values R0 at 0 °C 100 100 , 500 100 , 500 , 1000
Temperature coefficient (0 °C to +100 °C),
IEC60751 +3850 ppm/K
Tolerance classes F0.3, F0.6
Operating temperature range -55 °C to +155 °C
Long term stability R0/R0;
R0 change after 1000 h at +155 °C < ± 0.04 %
Insulation resistance > 10 M
Measurement current
Imeas. (DC) (2)
100 0.1 mA to 0.50 mA 0.1 mA to 1.0 mA 0.1 mA to 1.0 mA
500 - 0.1 mA to 0.40 mA 0.1 mA to 0.40 mA
1000 - - 0.1 mA to 0.25 mA
Self-heating (1) Still air
(v = 0 m/s) 0.9 K/mW 0.8 K/mW 0.7 K/mW
Thermal response time (1)
Flowing
water
(v = 0.4 m/s)
t0.5 0.1 s t0.5 0.2 s t0.5 0.3 s
t0.9 0.2 s t0.9 0.3 s t0.9 0.4 s
Flowing air
(v = 3.0 m/s)
t0.5 1.0 s t0.5 1.5 s t0.5 2.0 s
t0.9 2.0 s t0.9 3.0 s t0.9 5.0 s
PTS Series
www.vishay.com Vishay Beyschlag
Revision: 12-Feb-2019 2Document Number: 28762
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in millimeters
SOLDER PAD DIMENSIONS in millimeters
DESCRIPTION
A homogeneous film of platinum is deposited on a high
grade (Al2O3) ceramic substrate and conditioned to achieve
the correct temperature coefficient and stability. The
sensor-elements are covered by a protective coating
designed for electrical, mechanical and climatic protection.
The terminations receive a final pure matte tin on nickel
plating, the immunity against tin whisker growth has been
proven under extensive testing.
QUALITY
The result of the determined production is verified by an
extensive testing procedure performed on 100 % of the
individual sensors. Only accepted products are laid directly
into the paper tape in accordance with IEC 60286-3.
STORAGE
Solderability is specified for 2 years after production or
re-qualification. The permitted storage time is 2 years.
ASSEMBLY
The PTS are suitable for processing on automatic SMD
assembly systems. They are suitable for automatic
soldering using wave, reflow or vapour phase. The
encapsulation is resistant to all cleaning solvents
commonly used in the electronics industry, including
alcohols, esters and aqueous solutions. The suitability of
conformal coatings, if applied, shall be qualified by
appropriate means to ensure the long-term stability of the
whole system. The use of potting resins in close contact
with the coating or terminations is not allowed. For frequent
high temperature usage, thermal compatible substrates and
solder alloys should be used, to minimize any thermal
mismatch with the component.
All products comply with the CEFIC-EECA-EICTA list of
legal restrictions on hazardous substances.
This includes full compatibility with the following directives:
2000/53/EC End of Vehicle life Directive (ELV)
2000/53/EC Annex II to End of Vehicle Life Directive
(ELV II)
2011/65/EU Restriction of the use of Hazardous
Substances Directive (RoHS)
2002/96/EC Waste Electrical and Electronic Equipment
Directive (WEEE)
APPROVALS
The PTS are tested in accordance with
IEC 60751
IEC 60068 series
DIMENSIONS - PTS sensor types, mass and relevant physical dimensions
TYPE H L W WTTtTbMASS
(mg)
PTS 0603 0.45 + 0.1/- 0.05 1.55 +0.05 / -0.1 0.85 ± 0.1 > 75 % of W 0.3 + 0.15/- 0.2 0.3 + 0.15/- 0.2 1.9
PTS 0805 0.45 + 0.1/- 0.05 2.0 ± 0.1 1.25 ± 0.15 > 75 % of W 0.4 ± 0.2 0.4 ± 0.2 4.6
PTS 1206 0.55 ± 0.1 3.1 + 0.1/- 0.2 1.6 ± 0.15 > 75 % of W 0.5 ± 0.25 0.5 ± 0.25 9.2
RECOMMENDED SOLDERPAD DIMENSIONS
TYPE WAVE SOLDERING REFLOW SOLDERING
GYXZGYXZ
PTS 0603 0.55 1.1 1.1 2.75 0.65 0.7 0.95 2.05
PTS 0805 0.8 1.25 1.50 3.2 0.9 0.9 1.4 2.7
PTS 1206 1.4 1.5 1.9 4.4 1.5 1.15 1.75 3.8
Tb
Tt
L
H
WWT
GX
Y
Z
PTS Series
www.vishay.com Vishay Beyschlag
Revision: 12-Feb-2019 3Document Number: 28762
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Products can be ordered using either the PART NUMBER or the PRODUCT DESCRIPTION
(2) The part number is shown to facilitate the introduction of a unified part numbering system
(3) Please refer to table PACKAGING
(4) We recommend that the Production Description is used to minimize the possibility of errors in order handling
FUNCTIONAL PERFORMANCE
The temperature resistance relationships of the PTS series
follow different equations:
For the temperature range of -55 °C up to 0 °C:
RT = R0 x (1 + A x T + B x T2 + C x (T - 100 °C) x T3)
And for the temperature range of 0 °C up to +155 °C:
RT = R0 x (1 + A x T + B x T2)
RT: Resistance as a function of temperature
R0: Nominal resistance value at 0 °C
T: Temperature in °C
Coefficients according to IEC 60751:
A = 3.9083 x 10-3 °C-1
B = -5.775 x 10-7 °C-2
C = -4.183 x 10-12 °C-4
The tolerances values of the PTS series are classified by the
following equations as specified by IEC 60751:
Class F0.3: TF0.3 = ± (0.30 + 0.005 x |T|)
Class F0.6: TF0.6 = ± (0.60 + 0.010 x |T|)
PART NUMBER AND PRODUCT DESCRIPTION (1)
PART NUMBER (2): PTS060301B100RP100
TYPE SIZE CODE SPECIAL
CHARACTER
TOLERANCE
CLASS
RESISTANCE
VALUE PACKAGING (3) SPECIAL
3 digits 4 digits 1 digit 2 digits 4 digits 2 digits 2 digits
PTS = platinum
temperature
sensor SMD
0603
0805
1206
0 = neutral 1B = class F0.3
2B = class F0.6
100R = 100
500R = 500
1K00 = 1000
PU
P1
P5
00 = standard
PRODUCT DESCRIPTION (4): PTS 0603-B P1 100R
PTS 0603 -B P1 100R
TYPE SIZE CODE TOLERANCE
CLASS PACKAGING (3) RESISTANCE VALUE
PTS = platinum
temperature
sensor SMD
0603
0805
1206
B = class F0.3
2B = class F0.6
PU
P1
P5
100R = 100
500R = 500
1K = 1000
PACKAGING
TYPE CODE QUANTITY CARRIER
TAPE WIDTH PITCH BOX/REEL BOX/REEL
DIAMETER
PTS 0603
PTS 0805
PTS 1206
PU 100
Paper tape acc.
IEC 60286-3 8 mm 4 mm
Box 114 mm
P1 1000
Reel 180 mm/7"
P5 5000
06STP031B100RP1000
PTS Series
www.vishay.com Vishay Beyschlag
Revision: 12-Feb-2019 4Document Number: 28762
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
NOMINAL RESISTANCE VALUES AND TEMPERATURE TOLERANCE
TEMPERATURE RT/R0
RATIO
NOMINAL RESISTANCE VALUES CLASS F0.3 CLASS F0.6
R0
100
R0
500
R0
1000 TTol. TTol.
(°C) ()()() (°C) (°C)
-55 0.78319 78.32 391.59 783.19 ± 0.58 ± 1.15
-50 0.80306 80.31 401.53 803.06 ± 0.55 ± 1.10
-45 0.82290 82.29 411.45 822.90 ± 0.53 ± 1.05
-40 0.84271 84.27 421.35 842.71 ± 0.50 ± 1.00
-35 0.86248 86.25 431.24 862.48 ± 0.48 ± 0.95
-30 0.88222 88.22 441.11 882.22 ± 0.45 ± 0.90
-25 0.90192 90.19 450.96 901.92 ± 0.43 ± 0.85
-20 0.92160 92.16 460.80 921.60 ± 0.40 ± 0.80
-15 0.94124 94.12 470.62 941.24 ± 0.38 ± 0.75
-10 0.96086 96.09 480.43 960.86 ± 0.35 ± 0.70
-5 0.98044 98.04 490.22 980.44 ± 0.33 ± 0.65
0 1.00000 100.00 500.00 1000.00 ± 0.30 ± 0.60
5 1.01953 101.95 509.76 1019.53 ± 0.33 ± 0.65
10 1.03903 103.90 519.51 1039.03 ± 0.35 ± 0.70
15 1.05849 105.85 529.25 1058.49 ± 0.38 ± 0.75
20 1.07794 107.79 538.97 1077.94 ± 0.40 ± 0.80
25 1.09735 109.73 548.67 1097.35 ± 0.43 ± 0.85
30 1.11673 111.67 558.36 1116.73 ± 0.45 ± 0.90
35 1.13608 113.61 568.04 1136.08 ± 0.48 ± 0.95
40 1.15541 115.54 577.70 1155.41 ± 0.50 ± 1.00
45 1.17470 117.47 587.35 1174.70 ± 0.53 ± 1.05
50 1.19397 119.40 596.99 1193.97 ± 0.55 ± 1.10
55 1.21321 121.32 606.60 1213.21 ± 0.58 ± 1.15
60 1.23242 123.24 616.21 1232.42 ± 0.60 ± 1.20
65 1.25160 125.16 625.80 1251.60 ± 0.63 ± 1.25
70 1.27075 127.08 635.38 1270.75 ± 0.65 ± 1.30
75 1.28987 128.99 644.94 1289.87 ± 0.68 ± 1.35
80 1.30897 130.90 654.48 1308.97 ± 0.70 ± 1.40
85 1.32803 132.80 664.02 1328.03 ± 0.73 ± 1.45
90 1.34707 134.71 673.53 1347.07 ± 0.75 ± 1.50
95 1.36608 136.61 683.04 1366.08 ± 0.78 ± 1.55
100 1.38506 138.51 692.53 1385.06 ± 0.80 ± 1.60
105 1.40400 140.40 702.00 1404.00 ± 0.83 ± 1.65
110 1.42293 142.29 711.46 1422.93 ± 0.85 ± 1.70
115 1.44182 144.18 720.91 1441.82 ± 0.88 ± 1.75
120 1.46068 146.07 730.34 1460.68 ± 0.90 ± 1.80
125 1.47951 147.95 739.76 1479.51 ± 0.93 ± 1.85
130 1.49832 149.83 749.16 1498.32 ± 0.95 ± 1.90
135 1.51710 151.71 758.55 1517.10 ± 0.98 ± 1.95
140 1.53584 153.58 767.92 1535.84 ± 1.00 ± 2.00
145 1.55456 155.46 777.28 1554.56 ± 1.03 ± 2.05
150 1.57325 157.33 786.63 1573.25 ± 1.05 ± 2.10
155 1.59191 159.19 795.96 1591.91 ± 1.08 ± 2.15
PTS Series
www.vishay.com Vishay Beyschlag
Revision: 12-Feb-2019 5Document Number: 28762
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
- 75 0 175
0.60
Temperature in °C
- 50 - 25 25 50 75 100 125 150
0.80
1.00
1.20
1.40
1.60
1.70
R/R0
Ratio R/R0
0.70
0.90
1.10
1.30
1.50
PTS Series
- 75 0 175
Temperature Tol. in ± °C
Temperature in °C
- 50 - 25 25 50 75 100 125 150
0.0
0.2
2.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
2.0
2.2
0.4
Tolerances for ClassF0.3 and F0.6
R0 Tol. in ± %
0.0
0.1
1.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
1.1
0.2
F0.6 Temp. Tol.
F0.6 R
0
Tol.
F0.3 R
0
Tol.
F0.3 Temp. Tol.
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products

SENSOR RTD 100OHM 1% 0603
Available Quantity11650
Unit Price2.05
SENSOR RTD 500OHM 1% 0805
Available Quantity6444
Unit Price2.57
SENSOR RTD 1KOHM 1% 1206
Available Quantity65777
Unit Price3.2
SENSOR RTD 100OHM 1% 1206
Available Quantity824
Unit Price3.2
SENSOR RTD 100OHM 1% 0805
Available Quantity593
Unit Price2.57
SENSOR RTD 100OHM 0603
Available Quantity0
Unit Price0.8153
SENSOR RTD 100OHM 0805
Available Quantity0
Unit Price1.023
SENSOR RTD 500OHM 0805
Available Quantity0
Unit Price1.023
SENSOR RTD 100OHM 1206
Available Quantity0
Unit Price1.3035
SENSOR RTD 1KOHM 1206
Available Quantity0
Unit Price1.3035
SENSOR RTD 500OHM 1206
Available Quantity0
Unit Price1.3035
SENSOR RTD 500OHM 1% 1206
Available Quantity0
Unit Price1.3725
SENSOR RTD 100OHM 0603
Available Quantity0
Unit Price4
SENSOR RTD 100OHM 0805
Available Quantity0
Unit Price4.208
SENSOR RTD 500OHM 0805
Available Quantity0
Unit Price4.208
SENSOR RTD 100OHM 1206
Available Quantity0
Unit Price4.6176
SENSOR RTD 1KOHM 1206
Available Quantity0
Unit Price4.6176
SENSOR RTD 500OHM 1206
Available Quantity0
Unit Price4.6176
SENSOR RTD 500OHM 1206
Available Quantity0
Unit Price4.8608