USD

S Series Datasheet

Vishay BC Components

View All Related Products | Download PDF Datasheet

Datasheet

S Series
www.vishay.com Vishay BCcomponents
Revision: 10-Jan-17 1Document Number: 28515
For technical questions, contact: cdc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Ceramic Singlelayer DC Disc Capacitors for General Purpose
Class 1, Class 2, and Class 3, 1 kVDC, 2 kVDC, 3 kVDC, 6 kVDC
FEATURES
High capacitance with small size
High stability
Crimp and straight lead styles
Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
Temperature compensation
Coupling and decoupling
• Bypassing
MARKING
Marking indicates capacitance value and tolerance in
accordance with “EIA 198” and voltage marks.
OPERATING TEMPERATURE RANGE
SL0, X7R, X5F: -55 °C to +125 °C
Y5P, Z5U, Z5V, Y5V: -30 °C to +125 °C
TEMPERATURE CHARACTERISTICS
Class 1: SL0, S3N
Class 2: X7R, Y5P, X5F, Z5U
Class 3: Y5V
SECTIONAL SPECIFICATIONS
Climatic category (according to EN 60058-1)
Class 1 and 2: 55/125/21
Class 3: 30/85/21
APPROVALS
EIA 198
IEC 60384-8
IEC 60384-9
DESIGN
The capacitors consist of a ceramic disc both sides of which
are silver-plated. Connection leads are made of tinned
copper wire, having diameters of 0.6 mm or 0.8 mm.
The capacitors may be supplied with straight or kinked
leads having a lead spacing of 5.0 mm, 7.5 mm and
10.0 mm.
Coating is made of epoxy resin in accordance with
UL 94 V-0.
CAPACITANCE RANGE
10 pF to 33 nF
TOLERANCE ON CAPACITANCE
± 5 %; ± 10 %; ± 20 %; + 80 % / - 20 %
RATED VOLTAGE
1000 VDC, 2000 VDC, 3000 VDC, 6000 VDC
TEST VOLTAGE
200 % of rated voltage
INSULATION RESISTANCE AT RATED VOLTAGE
10 G min.
DISSIPATION FACTOR
Class 1: 0.1 max. when C 30 pF
(1 MHz, 1 V where C 1000 pF,
and 1 kHz, 1 V where C > 1000 pF)
For C < 30 pF: DF = 100/(400 + 20 °C)
DF = dissipation factor in %;
C = capacitance value in pF
Class 2: 2.5 % max. (1 kHz, 1 V)
Class 3: 5 % max. (1 kHz, 1 V)
QUICK REFERENCE DATA
DESCRIPTION VALUE
Ceramic Class 1 2 3
Ceramic Dielectric SL0 S3N X7R Y5P X5F Z5U Y5V
Voltage (VDC)1000, 2000,
3000, 6000 6000 1000, 2000,
3000
1000, 2000,
3000 1000, 2000 1000, 2000,
3000, 6000
1000, 2000,
3000
Min. Capacitance (pF) 10 47 100 100 100 1000 1000
Max. Capacitance (pF) 470 150 4700 10 000 4700 22 000 33 000
Mounting Radial
S Series
www.vishay.com Vishay BCcomponents
Revision: 10-Jan-17 2Document Number: 28515
For technical questions, contact: cdc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Lead-spacing 2.5 mm is available for L lead configuration only.
Note
Refer to specified part for detail marking.
LEAD CONFIGURATION (in millimeters)
MARKING
Size 25 Size 29 and above
ORDERING CODE INFORMATION
S 102 K 29 Y5P N 6 3 J 5 R
1 2 3 4 5 6 7 8 9 10 11 12 13 14 15 16
Product
Type
Capacitance
(pF)
Capacitance
Tolerance
Size
Code
T.C.
Code
Rated
Voltage
Lead
Diameter
Packaging /
Lead Length
Lead
Style
Lead
Spacing
RoHS-
Compliant
S series The first two
digits are the
significant
figures of
capacitance and
the last digit is a
multiplier as
follows:
0 = * 1
1 = * 10
2 = * 100
3 = * 1000
J = ± 5 %
K = ± 10 %
M = ± 20 %
Z = + 80 % /
- 20 %
Please
refer to
relevant
datasheet
Please
refer to
relevant
datasheet
N = 1000 VDC
P = 2000 VDC
R = 3000 VDC
U = 6000 VDC
6 = 0.60 mm
± 0.05 mm
8 = 0.80 mm
± 0.05 mm
3 = bulk
T = tape
and reel
U = ammo
Please
refer to
relevant
datasheet
5 = 5.0 mm
6 = 6.4 mm
7 = 7.5 mm
0 = 10.0 mm
R = RoHS-
compliant
G = RoHS-
compliant
and
halogen-free
T
DR
L
G
F
D
JLKK
SH
L
G
F
D
SH
L
F
G
D
SH
L
F
G
K
*
D
θ
TTT
XXX
VVVV
BC
TTT
XXXt
VVVV
S Series
www.vishay.com Vishay BCcomponents
Revision: 10-Jan-17 3Document Number: 28515
For technical questions, contact: cdc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ORDERING CODES
Notes
Lead diameter is 0.6 mm
•# 5
th digit is capacitance tolerance code: ± 5 % = J; ± 10 % = K
•# 13
th digit is packaging code: bulk = 3; reel = T; ammo = U
•# 14
th digit is lead style code: L; J; K (J is valid for 1 kV only)
•# 15
th digit is lead spacing code: 5.0 mm = 5; 6.4 mm = 6; 7.5 mm = 7; 10.0 mm = 0
(1) For 6000 V part, only straight lead configuration (0.8 mm lead diameter) and bulk packaging are available
DIELECTRIC SL0 (1000 VDC / 2000 VDC)
CAP.
(pF)
1000 VDC 2000 VDC
ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.) ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.)
10 S100#25SL0N6###R 6.5 4 S100#25SL0P6###R 6.5 4.5
12 S120#25SL0N6###R 6.5 4 S120#25SL0P6###R 6.5 4.5
15 S150#25SL0N6###R 6.5 4 S150#25SL0P6###R 6.5 4.5
18 S180#25SL0N6###R 6.5 4 S180#25SL0P6###R 6.5 4.5
22 S220#25SL0N6###R 6.5 4 S220#25SL0P6###R 6.5 4.5
27 S270#25SL0N6###R 6.5 4 S270#25SL0P6###R 6.5 4.5
33 S330#25SL0N6###R 6.5 4 S330#29SL0P6###R 7.5 4.5
39 S390#25SL0N6###R 6.5 4 S390#29SL0P6###R 7.5 4.5
47 S470#25SL0N6###R 6.5 4 S470#29SL0P6###R 7.5 4.5
56 S560#29SL0N6###R 7.5 4 S560#29SL0P6###R 7.5 4.5
68 S680#29SL0N6###R 7.5 4 S680#33SL0P6###R 8.5 4.5
82 S820#29SL0N6###R 7.5 4 S820#33SL0P6###R 8.5 4.5
100 S101#29SL0N6###R 7.5 4 S101#39SL0P6###R 10 4.5
120 S121#33SL0N6###R 8.5 4 S121#39SL0P6###R 10 4.5
150 S151#33SL0N6###R 8.5 4 S151#43SL0P6###R 11 4.5
180 S181#39SL0N6###R 10 4 / / /
220 S221#39SL0N6###R 10 4 / / /
DIELECTRIC SL0 (3000 VDC / 6000 VDC)
CAP.
(pF)
3000 VDC 6000 VDC (1)
ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.) ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.)
10 S100#33SL0R6###R 8.5 5.5 S100#39SL0U83L0R 10 8
12 S120#33SL0R6###R 8.5 5.5 S120#39SL0U83L0R 10 8
15 S150#33SL0R6###R 8.5 5.5 S150#43SL0U83L0R 11 8
18 S180#33SL0R6###R 8.5 5.5 S180#43SL0U83L0R 11 8
22 S220#33SL0R6###R 8.5 5.5 S220#43SL0U83L0R 11 8
27 S270#33SL0R6###R 8.5 5.5 S270#47SL0U83L0R 12 8
33 S330#33SL0R6###R 8.5 5.5 S330#53SL0U83L0R 13.5 8
39 S390#33SL0R6###R 8.5 5.5 / / /
47 S470#33SL0R6###R 8.5 5.5 / / /
56 S560#39SL0R6###R 10 5.5 / / /
68 S680#39SL0R6###R 10 5.5 / / /
S Series
www.vishay.com Vishay BCcomponents
Revision: 10-Jan-17 4Document Number: 28515
For technical questions, contact: cdc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
Lead diameter is 0.6 mm
•# 5
th digit is capacitance tolerance code: ± 20 % = M; + 80 % / - 20 % = Z
•# 13
th digit is packaging code: bulk = 3; reel = T; ammo = U
•# 14
th digit is lead style code: L; J; K (J is valid for 1 kV only)
•# 15
th digit is lead spacing code: 5.0 mm = 5; 6.4 mm = 6; 7.5 mm = 7; 10.0 mm = 0
DIELECTRIC Z5U (1000 VDC / 2000 VDC)
CAP.
(pF)
1000 VDC 2000 VDC
ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.) ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.)
1000 S102#25Z5UN6###R 6.5 4 S102#29Z5UP6###R 7.5 4.5
1500 S152#29Z5UN6###R 7.5 4 S152#29Z5UP6###R 7.5 4.5
2200 S222#29Z5UN6###R 7.5 4 S222#33Z5UP6###R 8.5 4.5
3300 S332#33Z5UN6###R 8.5 4 S332#43Z5UP6###R 11.0 4.5
4700 S472#39Z5UN6###R 10 4 S472#47Z5UP6###R 12.0 4.5
6800 S682#43Z5UN6###R 11 4 S682#53Z5UP63K7R 13.5 4.5
10 000 S103#47Z5UN6###R 12 4 S103#69Z5UP63K7R 17.5 4.5
15 000 S153#59Z5UN63J7R 15 4 / / /
22 000 S223#75Z5UN83J0R 19 4 / / /
DIELECTRIC Z5U (3000 VDC / 6000 VDC)
CAP.
(pF)
3000 VDC 6000 VDC
ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.) ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.)
220 / / / S221#39Z5UU83L0R 10 8
330 / / / S331#43Z5UU83L0R 11 8
470 S471#33Z5UR6###R 8.5 5.5 S471#47Z5UU83L0R 12 8
1000 S102#33Z5UR6###R 8.5 5.5 S102#59Z5UU83L0R 15 8
1500 S152#39Z5UR6###R 10.0 5.5 S152#69Z5UU83L0R 17.5 8
2200 S222#43Z5UR6###R 11.0 5.5 S222M75Z5UU83L0R 19 8
3300 S332#53Z5UR63K7R 13.5 5.5 / / /
4700 S472#69Z5UR63K7R 17.5 5.5 / / /
S Series
www.vishay.com Vishay BCcomponents
Revision: 10-Jan-17 5Document Number: 28515
For technical questions, contact: cdc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
Lead diameter is 0.6 mm
•# 5
th digit is capacitance tolerance code: ± 5 % = J; ± 10 % = K
•# 13
th digit is packaging code: bulk = 3; reel = T; ammo = U
•# 14
th digit is lead style code: L; J; K (J is valid for 1 kV only)
•# 15
th digit is lead spacing code: 5.0 mm = 5; 6.4 mm = 6; 7.5 mm = 7; 10.0 mm = 0
DIELECTRIC Y5P (1000 VDC / 2000 VDC)
CAP.
(pF)
1000 VDC 2000 VDC
ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.) ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.)
100 S101#25Y5PN6###R 6.5 4.0 S101#25Y5PP6###R 6.5 4.5
120 S121#25Y5PN6###R 6.5 4.0 S121#25Y5PP6###R 6.5 4.5
150 S151#25Y5PN6###R 6.5 4.0 S151#25Y5PP6###R 6.5 4.5
180 S181#25Y5PN6###R 6.5 4.0 S181#25Y5PP6###R 6.5 4.5
220 S221#25Y5PN6###R 6.5 4.0 S221#25Y5PP6###R 6.5 4.5
270 S271#25Y5PN6###R 6.5 4.0 S271#25Y5PP6###R 6.5 4.5
330 S331#25Y5PN6###R 6.5 4.0 S331#25Y5PP6###R 6.5 4.5
470 S471#25Y5PN6###R 6.5 4.0 S471#29Y5PP6###R 7.5 4.5
560 S561#29Y5PN6###R 7.5 4.0 S561#29Y5PP6###R 7.5 4.5
680 S681#29Y5PN6###R 7.5 4.0 S681#29Y5PP6###R 7.5 4.5
820 S821#29Y5PN7###R 7.5 4.0 S821#33Y5PP6###R 8.5 4.5
1000 S102#29Y5PN6###R 7.5 4.0 S102#33Y5PP6###R 8.5 4.5
1500 S152#33Y5PN6###R 8.5 4.0 S152#39Y5PP6###R 10.0 4.5
1800 S182#33Y5PN6###R 8.5 4.0 S182#43Y5PP6###R 11.0 4.5
2200 S222#39Y5PN6###R 10.0 4.0 S222#43Y5PP6###R 11.0 4.5
3300 S332#43Y5PN6###R 11.0 4.0 S332#53Y5PP6###R 13.5 4.5
4700 S472#53Y5PN6###R 13.5 4.0 S472#69Y5PP63K7R 17.5 4.5
6800 S682#59Y5PN63J7R 15.0 4.0 / / /
10 000 S103#75Y5PN83J0R 19.0 4.0 / / /
DIELECTRIC Y5P (3000 VDC)
CAP.
(pF)
3000 VDC
ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.)
100 S101#33Y5PR6###R 8.5 5.5
120 S121#33Y5PR6###R 8.5 5.5
150 S151#33Y5PR6###R 8.5 5.5
180 S181#33Y5PR6###R 8.5 5.5
220 S221#33Y5PR6###R 8.5 5.5
270 S271#33Y5PR6###R 8.5 5.5
330 S331#33Y5PR6###R 8.5 5.5
470 S471#33Y5PR6###R 8.5 5.5
560 S561#39Y5PR6###R 10.0 5.5
680 S681#39Y5PR6###R 10.0 5.5
820 S821#39Y5PR6###R 10.0 5.5
1000 S102#43Y5PR6###R 11.0 5.5
1500 S152#47Y5PR6###R 12.0 5.5
1800 S182#47Y5PR6###R 12.0 5.5
2200 S222#59Y5PR63K7R 15.0 5.5
3300 S332#75Y5PR83K0R 19.0 5.5
S Series
www.vishay.com Vishay BCcomponents
Revision: 10-Jan-17 6Document Number: 28515
For technical questions, contact: cdc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
Lead diameter is 0.6 mm
•# 5
th digit is capacitance tolerance code: ± 5 % = J; ± 10 % = K
•# 13
th digit is packaging code: bulk = 3; reel = T; ammo = U
•# 14
th digit is lead style code: L; J; K (J is valid for 1 kV only)
•# 15
th digit is lead spacing code: 5.0 mm = 5; 6.4 mm = 6; 7.5 mm = 7; 10.0 mm = 0
DIELECTRIC X7R (1000 VDC / 2000 VDC)
CAP.
(pF)
1000 VDC 2000 VDC
ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.) ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.)
100 S101#25X7RN6###R 6.5 4.0 S101#25X7RP6###R 6.5 4.5
120 S121#25X7RN6###R 6.5 4.0 S121#25X7RP6###R 6.5 4.5
150 S151#25X7RN6###R 6.5 4.0 S151#25X7RP6###R 6.5 4.5
180 S181#25X7RN6###R 6.5 4.0 S181#25X7RP6###R 6.5 4.5
220 S221#25X7RN6###R 6.5 4.0 S221#25X7RP6###R 6.5 4.5
270 S271#25X7RN6###R 6.5 4.0 S271#25X7RP6###R 6.5 4.5
330 S331#25X7RN6###R 6.5 4.0 S331#25X7RP6###R 6.5 4.5
470 S471#29X7RN6###R 7.5 4.0 S471#29X7RP6###R 7.5 4.5
560 S561#29X7RN6###R 7.5 4.0 S561#33X7RP6###R 8.5 4.5
680 S681#29X7RN6###R 7.5 4.0 S681#33X7RP6###R 8.5 4.5
820 S821#29X7RN7###R 7.5 4.0 S821#39X7RP6###R 10.0 4.5
1000 S102#33X7RN6###R 8.5 4.0 S102#39X7RP6###R 10.0 4.5
1500 S152#39X7RN6###R 10.0 4.0 S152#43X7RP6###R 11.0 4.5
1800 S182#43X7RN6###R 11.0 4.0 S182#47X7RP6###R 12.0 4.5
2200 S222#43X7RN6###R 11.0 4.0 S222#53X7RP6###R 13.0 4.5
3300 S332#47X7RN6###R 12.0 4.0 S332#59X7RP63K7R 15.0 4.5
4700 S472#59X7RN63J7R 15.0 4.0 / / /
DIELECTRIC X7R (3000 VDC)
CAP.
(pF)
3000 VDC
ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.)
100 S101#33X7RR6###R 8.5 5.5
120 S121#33X7RR6###R 8.5 5.5
150 S151#33X7RR6###R 8.5 5.5
180 S181#33X7RR6###R 8.5 5.5
220 S221#33X7RR6###R 8.5 5.5
270 S271#33X7RR6###R 8.5 5.5
330 S331#33X7RR6###R 8.5 5.5
470 S471#33X7RR6###R 8.5 5.5
560 S561#39X7RR6###R 10.0 5.5
680 S681#39X7RR6###R 10.0 5.5
820 S821#43X7RR6###R 11.0 5.5
1000 S102#43X7RR6###R 11.0 5.5
1500 S152#53X7RR6###R 13.0 5.5
1800 S182#59X7RR63K7R 15.0 5.5
2200 S222#59X7RR63K7R 15.0 5.5
S Series
www.vishay.com Vishay BCcomponents
Revision: 10-Jan-17 7Document Number: 28515
For technical questions, contact: cdc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
Lead diameter is 0.6 mm
•# 5
th digit is capacitance tolerance code: ± 5 % = J; ± 10 % = K
•# 13
th digit is packaging code: bulk = 3; reel = T; ammo = U
•# 14
th digit is lead style code: L; J; K (J is valid for 1 kV only)
•# 15
th digit is lead spacing code: 5.0 mm = 5; 6.4 mm = 6; 7.5 mm = 7; 10.0 mm = 0
DIELECTRIC Y5V (1000 VDC / 2000 VDC)
CAP.
(pF)
1000 VDC 2000 VDC
ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.) ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.)
1000 S102Z25Y5VN6###R 6.5 4.0 S102Z29Y5VP6###R 7.5 4.5
1500 S152Z25Y5VN6###R 6.5 4.0 S152Z29Y5VP6###R 7.5 4.5
2200 S222Z29Y5VN6###R 7.5 4.0 S222Z33Y5VP6###R 8.5 4.5
3300 S332Z29Y5VN6###R 7.5 4.0 S332Z39Y5VP6###R 10.0 4.5
4700 S472Z33Y5VN6###R 8.5 4.0 S472Z43Y5VP6###R 11.0 4.5
6800 S682Z39Y5VN6###R 10.0 4.0 S682Z47Y5VP6###R 12.0 4.5
10 000 S103Z43Y5VN6###R 11.0 4.0 S103Z59Y5VP6###R 15.0 4.5
15 000 S153Z53Y5VN63J7R 13.5 4.0 / / /
22 000 S223Z59Y5VN63J7R 15.0 4.0 / / /
33 000 S333Z75Y5VN83J0R 19.0 4.0 / / /
DIELECTRIC Y5V (3000 VDC)
CAP.
(pF)
3000 VDC
ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.)
1000 S102Z33Y5VR6###R 8.5 5.5
1500 S152Z33Y5VR6###R 8.5 5.5
2200 S222Z39Y5VR6###R 10.0 5.5
3300 S332Z43Y5VR6###R 11.0 5.5
4700 S472Z47Y5VR6###R 12.0 5.5
6800 S682Z59Y5VR6###R 15.0 5.5
S Series
www.vishay.com Vishay BCcomponents
Revision: 10-Jan-17 8Document Number: 28515
For technical questions, contact: cdc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
Lead diameter is 0.6 mm
•# 5
th digit is capacitance tolerance code: ± 5 % = J; ± 10 % = K
•# 13
th digit is packaging code: bulk = 3; reel = T; ammo = U
•# 14
th digit is lead style code: L; J; K (J is valid for 1 kV only)
•# 15
th digit is lead spacing code: 5.0 mm = 5; 6.4 mm = 6; 7.5 mm = 7; 10.0 mm = 0
Notes
Lead diameter is 0.6 mm
•# 5
th digit is capacitance tolerance code: ± 5 % = J; ± 10 % = K
•# 13
th digit is packaging code: bulk = 3; reel = T; ammo = U
•# 14
th digit is lead style code: L; J; K (J is valid for 1 kV only)
•# 15
th digit is lead spacing code: 5.0 mm = 5; 6.4 mm = 6; 7.5 mm = 7; 10.0 mm = 0
TAPING AND PACKAGING
LABELLING
Each reel is provided with a label showing the following
details:
manufacturer, D style, capacitance, tolerance, batch
number, quantity of components, rated voltage, dielectric.
On special request other designations can be shown.
For example:
DIELECTRIC X5F (1000 VDC / 2000 VDC)
CAP.
(pF)
1000 VDC 2000 VDC
ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.) ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.)
100 S101#25X5FN6###R 6.5 4.0 S101#25X5FP6###R 6.5 4.5
120 S121#25X5FN6###R 6.5 4.0 S121#25X5FP6###R 6.5 4.5
150 S151#25X5FN6###R 6.5 4.0 S151#25X5FP6###R 6.5 4.5
180 S181#25X5FN6###R 6.5 4.0 S181#25X5FP6###R 6.5 4.5
220 S221#25X5FN6###R 6.5 4.0 S221#25X5FP6###R 6.5 4.5
270 S271#25X5FN6###R 6.5 4.0 S271#29X5FP6###R 7.5 4.5
330 S331#25X5FN6###R 6.5 4.0 S331#29X5FP6###R 7.5 4.5
390 S391#25X5FN6###R 6.5 4.0 S391#31X5FP6###R 8.0 4.5
470 S471#25X5FN6###R 6.5 4.0 S471#31X5FP6###R 8.0 4.5
560 S561#29X5FN6###R 7.5 4.0 S561#33X5FP6###R 8.5 4.5
680 S681#29X5FN6###R 7.5 4.0 S681#39X5FP6###R 10.0 4.5
820 S821#29X5FN7###R 7.5 4.0 S821#43X5FP6###R 11.0 4.5
1000 S102#29X5FN6###R 7.5 4.0 S102#43X5FP6###R 11.0 4.5
1500 S152#39X5FN6###R 10.0 4.0 S152#47X5FP6###R 12.0 4.5
1800 S182#43X5FN6###R 11.0 4.0 S182#53X5FP63K7R 13.5 4.5
2200 S222#43X5FN6###R 11.0 4.0 S222#59X5FP63K7R 15.0 4.5
3300 S332#53X5FN63J7R 12.0 4.0 S332#65X5FP63K7R 16.5 4.5
4700 S472#63X5FN63J7R 15.0 4.0 / / /
DIELECTRIC S3N (6000 VDC)
CAP.
(pF)
6000 VDC
ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.)
47 S470M43S3NU83L0R 11.0 8.0
68 S680M53S3NU83L0R 13.5 8.0
100 S101M59S3NU83L0R 15.0 8.0
150 S151M59S3NU83L0R 15.0 8.0
S Series
www.vishay.com Vishay BCcomponents
Revision: 10-Jan-17 9Document Number: 28515
For technical questions, contact: cdc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) SPQ contains one or a multiple of poly-bags, 1000 units per bag.
PACKAGING QUANTITIES AND BOX DIMENSIONS
PACKAGING SIZE CODE LEAD SPACING
(mm)
RATED
VOLTAGE
SMALLEST PACKAGING
QUANTITY (SPQ)
BOX DIMENSIONS
L x W x H (mm)
Tape on reel 47 6.4 2000 2000
370 x 370 x 60
3000 1000
7.5 all 1000
59 all all 500
Ammopack 47 6.4 < 2000 2000 335 x 240 x 50
2000 1500
7.5 all 1500 335 x 290 x 50
> 47 > 6.4 all 1000
Bulk (1)
< 49 all < 6000 1000
245 x 120 x 65
49 to 75 all < 6000 500
> 75 all < 6000 250
49 all 6000 500
> 49 all 6000 250
CAPACITORS ON TAPE
PARAMETER SYMBOL DIMENSIONS (mm)
Body diameter D 11.0 max. 11.0 max. 14.0 max.
Lead diameter d 0.6 ± 0.05 0.6 ± 0.05 0.6 ± 0.05
Pitch of component p 12.7 ± 1.0 12.7 ± 1.0 15.0 ± 1.0
Pitch of sprocket hole P012.7 ± 0.3 12.7 ± 0.3 15.0 ± 0.3
Distance, hole center to lead P15.1 ± 0.7 3.85 ± 0.7 3.75 ± 0.7
Distance, hole to center of component P26.35 ± 1.3 6.35 ± 1.3 7.5 ± 1.5
Lead spacing F 2.5 + 0.60 / - 0.40 5.0 + 0.60 / - 0.40 7.5 + 0.6 / - 0.4
Average deviation across tape h ± 1.0 max. ± 1.0 max. ± 1.0 max.
Average deviation in direction of reeling P ± 1.0 max. ± 1.0 max. ± 1.0 max.
Carrier tape width W 18.0 + 1.0 / - 0.5 18.0 + 1.0 / - 0.5 18.0 + 1.0 / - 0.5
Hold-down tape width W05.0 min. 5.0 min. 5.0 min.
Position of sprocket hole W19.0 + 0.75 / - 0.5 9.0 + 0.75 / - 0.5 9.0 + 0.75 / - 0.5
Distance of hold-down tape W23.0 max. 3.0 max. 3.0 max.
Maximum component height H132 max. 32 max. 40 max.
Height to seating plane (for kinked leads) H016.0 ± 0.5 16.0 ± 0.5 16.0 ± 0.5
Height to seating plane (for straight leads) H020.0 ± 0.5 20.0 ± 0.5 20.0 ± 0.5
Length of cut leads L 11.0 max. 11.0 max. 11.0 max.
Length of lead protrusion e 1.0 max. 1.0 max. 1.0 max.
Diameter of sprocket hole D04.0 ± 0.2 4.0 ± 0.2 4.0 ± 0.2
Total tape thickness t 0.9 max. 0.9 max. 0.9 max.
Maximum thickness of taping and wires t11.5 max. 1.5 max. 1.5 max.
ΔPΔPΔh
DP
2P
P1
P0
D0
H1
H0
Direction of unreeling Ø d
F
W2
W1
t1t
W0W
e
A
detail A
S Series
www.vishay.com Vishay BCcomponents
Revision: 10-Jan-17 10 Document Number: 28515
For technical questions, contact: cdc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) See Ordering Information table
(2) Cumulative pitch error: ± 1 mm / 20 pitches
(3) Obliquity maximum 3°
DIMENSIONS OF TAPE
SYMBOL PARAMETER DIMENSIONS
(mm)
D (1) Body diameter 19.0 max.
d Lead diameter 0.6 ± 0.05
P Pitch of component 25.4 ± 1
P0 (2) Pitch of sprocket hole 12.7 ± 0.3
P1 (3) Distance, hole center to lead 7.7 or 6.4 ± 1.0
P2 (3) Distance, hole to center of component 12.7 ± 1.5
F Lead spacing 10.0 or 12.5 + 0.6 / - 0.4
h Average deviation across tape ± 1.0 max.
P Average deviation in direction of reeling ± 1.0 max.
W Carrier tape width 18.0 + 1 / - 0.5
W0Hold-down tape width 5.0 min.
W1Position of sprocket hole 9.0 + 0.75 / - 0.5
W2Distance of hold-down tape 3.0 max.
H1Maximum component height 40.0
H0Height to seating plane (for kinked leads) 16.0 ± 0.5
H0Height to seating plane (for straight leads) 20.0 ± 0.5
L Length of cut leads 11.0 max.
l Length of lead protrusion 1.0 max.
D0Diameter of sprocket hole 4.0 ± 0.2
t Total tape thickness 0.9 max.
A
detail A
D0
F
L
P1
P2
P0
tt1
T
D
P
ΔP
Ø d
F
W1
W2
W0W
H0
H1
e
ΔPΔhΔh
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products

CAP CER 10000PF 1KV Z5U RADIAL
Available Quantity105313
Unit Price0.33
CAP CER 10000PF 2KV Z5U RADIAL
Available Quantity15502
Unit Price0.62
CAP CER 1000PF 6KV Z5U RADIAL
Available Quantity16761
Unit Price1.91
CAP CER 100PF 1KV SL RADIAL
Available Quantity37315
Unit Price0.3
CAP CER 1000PF 1KV X5F RADIAL
Available Quantity19913
Unit Price0.45
CAP CER 680PF 1KV Y5P RADIAL
Available Quantity7587
Unit Price0.24
CAP CER 470PF 2KV Y5P RADIAL
Available Quantity19974
Unit Price0.25
CAP CER 68PF 1KV SL RADIAL
Available Quantity8801
Unit Price0.25
CAP CER 470PF 2KV X7R RADIAL
Available Quantity5229
Unit Price0.25
CAP CER 1000PF 2KV Y5P RADIAL
Available Quantity42795
Unit Price0.26
CAP CER 100PF 3KV X7R RADIAL
Available Quantity7768
Unit Price0.26
CAP CER 220PF 1KV SL RADIAL
Available Quantity10251
Unit Price0.29
CAP CER 10PF 3KV SL RADIAL
Available Quantity1118
Unit Price0.29
CAP CER 2200PF 1KV Z5U RADIAL
Available Quantity34162
Unit Price0.3
CAP CER 2000PF 1KV Z5U RADIAL
Available Quantity28031
Unit Price0.3
CAP CER 4700PF 1KV Z5U RADIAL
Available Quantity13268
Unit Price0.3
CAP CER 330PF 3KV Y5P RADIAL
Available Quantity8208
Unit Price0.3
CAP CER 22PF 1KV SL RADIAL
Available Quantity34406
Unit Price0.31
CAP CER 10PF 1KV SL RADIAL
Available Quantity16961
Unit Price0.31
CAP CER 20PF 1KV SL RADIAL
Available Quantity13853
Unit Price0.31