USD

Condor

VersaLogic Corporation

View All Related Products | Download PDF Datasheet

Datasheet

C O R P O R A T I O N
Highlights
-40° to +85°C operating
temperature models
TPM (Trusted Platform
Module) security chip
Shock and vibration per
MIL-STD-202G
6th Generation Intel® Core
“Skylake” processor
- i7-6600U (dual core) or
- i5-6300U (dual core) or
- i3-6100U (dual core)
On-board Power Management
- 8 to 30 volt DC input (12 and
24 volt system compatible)
- Over- and reverse-voltage
protection
- RF noise filtering
- Transient voltage protection
A complete x86 embedded
computer
COM Compact size:
(95 x 95 x 37 mm)
Up to 32 GB DDR4 RAM
Two Gigabit Ethernet
Two mini DisplayPort and
LVDS video outputs
Two Mini PCIe Sockets
Two USB 3.0 ports, four USB
2.0 ports
Serial I/O ports, SATA,
Digital I/O
Customization available
VersaAPI software support
Overview
The Condor is a compact, high-performance, embedded computer.
It has been engineered and tested to meet evolving requirements
for smaller, lighter, and lower power embedded systems while
adhering to stringent regulatory standards. Designed around
the COM “compact” form factor, the Condor is a member of the
VersaLogic “EPU” family of ultra-rugged embedded computers,
designed to withstand extreme temperature, impact, and vibration.
The Condor’s on-board TPM security chip can lock out unauthorized
hardware and software access. It provides a secure “Root of Trust.”
Additional security is provided through built-in AES (Advanced
Encryption Standard) instructions.
The Condor features high-performance Skylake processors with
dual-core CPUs and Hyper-Threading logic, allowing up to 4
simultaneous threads to be executed. Even with its outstanding
performance and I/O features, the Condor’s typical power
consumption is 15 to 17 watts, depending on the model. The
Condor provides compatibility with a broad range of standard
x86 application development tools for reduced development time.
Condor’s on-board Power Management Unit greatly simplifies
system power supply requirements. It features a wide input voltage
Condor
Embedded Processing Unit
Product Data Sheet
95 x 95 x 37 mm
(3.7 x 3.7 x 1.5”)
continued
Features
Product Data Sheet
7
6c
6b
6a
55
4
3
2a
1
2b
1 On-board Power Management
Accepts 8 to 30 volts DC, and provides OVP, reverse
polarity protection, RF noise filtering, and transient
voltage suppression.
2 High-performance Video
Integrated Intel HD 520 Graphics Gen 9 core supports
DirectX 12, OpenGL 4.4, and H.264, MPEG-2
encoding/decoding. Two Mini DisplayPorts (2a) and
one dual-channel LVDS video output (2b). LVDS
backlight control.
3 Network
Two Gigabit Ethernet (GbE). One port with remote
boot support.
4 SATA
6 Gb/s SATA port. Supports rotating or solid state
SATA drives.
5 Mini PCIe Card Sockets
Two full-sized sockets. Supports Wi-Fi modems, GPS,
MIL-STD-1553, Ethernet, flash data storage with auto-
detect mSATA flash storage support, and other mini
PCIe modules.
6 Industrial I/O
Two USB 3.0 ports (6a) and four USB 2.0 ports (6b)
support keyboard, mouse, and other devices.
Two RS-232/422/485 serial ports (6c), three 8254
timer/counters, and I2C support.
7 SPI Interface
Supports SPI and SPX devices, including low cost
analog and digital modules.
Intel Core “Skylake” Processor (not shown)
Dual-core, up to 2.6 GHz clock rate.
Trusted Platform Module (not shown)
On-board TPM 2.0 security chip can lock out
unauthorized hardware and software.
RAM (not shown)
Up to 32 GB DDR4 RAM.
Industrial Temperature Operation
-40° to +85°C operation for harsh environments.
MIL-STD-202G
Qualified for high shock and vibration environments.
Software Support
Compatible with a variety of popular x86 operating
systems including Windows, Linux, and VxWorks.
Tailor Condor to Your Exact Requirements
COTS modifications are available in quantities as low as 100 pieces.
Conformal Coating
Custom Cabling
Connector & I/O Changes
Custom Testing
Custom Labeling
BIOS Modifications
Software and Drivers
Environmental Screening
Revision Locks
Application-Specific Testing
And more –
Overview ...continued
range of 8 to 30 volts so it is fully compatible
with 12 or 24V vehicle applications. It also
includes reverse voltage protection, over
voltage protection, RF noise filtering, and
transient voltage protection, to provide
enhanced durability and reliability in the field.
Designed and tested for industrial temperature
(-40° to +85°C) operation, the rugged Condor
also meets MIL-STD-202G specifications
for shock and vibration. Latching SATA,
Ethernet, power, and main I/O connectors
provide additional ruggedization for use in
harsh environments.
Condor is compatible with a variety of popular
x86 operating systems including Windows,
Windows Embedded, Linux, and VxWorks.
Modified COTS versions of this product
are available, even in low OEM quantities.
Modifications include conformal coating,
BIOS / splash screen configuration, application
specific testing, BOM revision locks, custom
labeling, etc.
VersaLogic Corporation, 12100 SW Tualatin Rd., Tualatin, OR 97062 | (503) 747-2261 | Info@VersaLogic.com | VersaLogic.com
Represents operation at +25°C and +12V supply running Windows 10 with LVDS display, SATA, GbE,
COM, and USB keyboard/mouse. Typical power computed as the mean value of Idle and Maximum power
specifications. Maximum power measured with 95% CPU utilization.
◊ Derate -1.1°C per 305m (1,000 ft.) above 2,300m (7,500 ft.)
* Extended altitude specifications available upon request
¶ Models with RAM above 16GB (up to 32GB) are available on custom configured versions. Contact
VersaLogic Sales for more information.
TVS protected port (enhanced ESD protection)
§ Power pins on this port are overload protected
¥ Bootable storage device capability
¤ MIL-STD-202G shock and vibration levels are used to illustrate the extreme ruggedness of this
product in general. Testing at higher levels and/or different types of shock or vibration methods can be
accommodated per the specific requirements of the application. Contact VersaLogic Sales for further
information.
Specifications are subject to change without notification. Intel and Core are trademarks of Intel Corp.
All other trademarks are the property of their respective owners.
General
Board Size 95 x 95 x 37 mm (3.74 x 3.74 x 1.45”).
COM Compact mounting holes.
Weight 312 grams (11.0 oz.)
Processor Intel Skylake 6th Gen platform. 8 MB SmartCache. 64-bit
instructions, Hyper-Threading, Virtualization Technology
(VT), SpeedStep Technology, and AES instructions.
Battery Connection for 3.0V RTC backup battery
Power Requirements
(@ +12V) †
Model Idle Typical Max.
VL-EPU-4460-xAP-08 7. 2 W 10.9W 14.6W
VL-EPU-4460-xBP-16 7.8W 13.6W 19.3W
VL-EPU-4460-xCP-16 7.9 W 15.9W 23.8W
Input Voltage 8V – 30VDC
Input Protections Over-voltage protection. Self resetting when input falls to
a safe level. Reverse voltage input protection to -30V.
RF noise filtering (900 MHz, 2.5/5 GHz) - Minimum of 30
dB RF attenuation above 100 MHz.
Transient voltage protection (inductive kickback /
lightning) clamp at ~+60V / -40V - MSL level 1, per
J-STD-020, LF maximum peak of 260°C.
System Reset &
Hardware Monitors
All voltage rails monitored. Watchdog timer with
programmable timeout. Push-button sleep, reset, and
power.
Regulatory
Compliance
RoHS (2011/65/EU)
Environmental
Thermal Management Bolt-on heat plate standard. Optional heat sink, fan, heat
pipe, and other thermal accessories available.
Operating
Temperature
Model Heat Plate** Heat Sink Heat Sink + Fan
EPU-4460-E -40°C to +85°C -40°C to +70°C -4C to +85°C
EPU-4460-S -C to +60°C -C to +60°C -C to +60°C
Ranges shown assume 90% CPU utilization. For detailed thermal
information and exceptions, refer to the VL-EPU-4460 Reference Manual.
**Heat plate must be kept below 90°C
Airflow Requirements Refer to the VL-EPU-4460 Reference Manual for detailed
airflow requirements.
Storage Temperature -40° to +85°C
Altitude Operating* To 4,570m (15,000 ft.)
Storage To 12,000m (40,000 ft.)
Thermal Shock 5°C/min. over operating temperature
Humidity Less than 95%, noncondensing
Vibration, Sinusoidal
Sweep ¤
MIL-STD-202G, Method 204, Modified Condition A: 2g
constant acceleration from 5 to 500 Hz, 20 min. per axis
Vibration, Random ¤ MIL-STD-202G, Method 214A, Condition A: 5.35g rms,
5 min. per axis
Mechanical Shock ¤ MIL-STD-202G, Method 213B, Condition G: 20g half-sine,
11 ms duration per axis
Specifications
Condor
Embedded Processing Unit
Security
TPM Intel Trusted Platform Module 2.0 device.
Memory
System RAM Up to 32 GB DDR4 SDRAM ¶
Video
General Integrated high-performance video. Intel HD 520 Gen-9
compute architecture, 24 execution units, and GPU
Turbo Boost. Supports 3 independent displays. Supports
DirectX 12, OpenGL 4.4, OpenCL 2.0.
Hardware Based
Acceleration
Decode and Encode of JPEG, MJPEG, MPEG2, AVC,
MVC, HEVC 8-bit, VC-1, VP8, VP9
DisplayPort Interface
§
Two Mini DisplayPort++ outputs. 24-bit. Up to 4096 x 2160
at 60 Hz..
Supports DisplayPort and HDMI signaling (Video and
Audio outputs).
OEM Flat Panel
Interface
Dual-channel LVDS interface. 18/24-bit.
Up to 1920 x 1200.
Backlight control signals.
Mass Storage
Rotating Drive ¥ SATA 6 Gb/s port. Latching SATA connector.
Flash / SSD ¥ Mini PCIe socket with mSATA support
Network Interface
Ethernet Two autodetect 10BaseT / 100BaseTX / 1000BaseT ports.
Latching connector. One port with network boot-option.
Device I/O
USB § Two USB 3.0 / 2.0 ports and four USB 2.0 host ports
COM Interface ‡ Two RS-232/422/485 selectable. 16C550 compatible.
1 Mbps max.
Digital I/O Eight TTL I/O Lines 3.3V. Independently configurable.
I2C Single I2C interface
Counter/Timers Three 8254 compatible Programmable Interval Timers
(PITs).
VersaLogic SPI
Interface
Supports SPI and SPX devices. Supports up to two SPX
modules.
Mini PCIe Card
Socket
Full size Socket #1 Supports Wi-Fi modems, GPS receivers, MIL-STD-1553,
Ethernet channels, non-volatile flash data storage, and
other plug-in modules. PCIe, USB, and SATA signaling .
Autodetect mSATA support.
Full size Socket #2 PCIe and USB 2.0 signaling
Software
BIOS AMI Aptio UEFI BIOS with OEM enhancements. Field
reprogrammable
Sleep Mode ACPI 4.0. Support for S3 suspend to RAM, and S4
hibernate states.
Operating Systems Compatible with most x86 operating systems including
Windows, Linux, and VxWorks
Specifications
C O R P O R A T I O N
Mini PCIe Modules
Expansion Modules
Part Number Description Form Factor
Network
VL-MPEe-E4E Ethernet over Fiber Expansion Mini PCIe
VL-MPEe-E3E Gigabit Ethernet adapter Mini PCIe
VL-MPEe-FW1E FireWire adapter Mini PCIe
Serial I/O
VL-MPEe-U2E Four Serial ports. Twelve GPIO lines. Mini PCIe
Analog & Digital I/O
VL-MPEe-A1E Analog input (12-bit resolution) Mini PCIe
VL-MPEe-A2E Analog input (16-bit resolution) Mini PCIe
VL-SPX-1 Analog Input Module 8-Channels SPX
VL-SPX-2 Digital I/O Module 16-lines SPX
VL-SPX-4 Analog Output Module 4-channels 12-bit SPX
VL-SPX-5 Solid State Switch Module 8-channel SPX
GPS
VL-MPEu-G3E Advanced GPS receiver Mini PCIe
VL-MPEu-G2E GPS receiver Mini PCIe
Video
VL-MPEe-V5E VGA and LVDS Interface Mini PCIe
Solid-State Storage (flash memory)
VL-MPEs-F1Exx mSATA module (4/16/32 GB) Mini PCIe
Adapters
VL-MPEs-S3E SATA adapter Mini PCIe
Accessories
Part Number Description
Cable Kit
VL-CKR-CONDOR Condor Evaluation cable kit. Includes VL-CBR-4005, 1014, 0702,
1604, 2032, 0809, HDW-401, and 108.
VL-CBR-4005 System I/O paddleboard
VL-CBR-0702 SATA cable – rugged latching, 20”
VL-CBR-1604 Dual Ethernet cable, 16-pin Clik-Mate to 2 RJ-45 – rugged latching, 12”
VL-CBR-2032 miniDisplayPort to VGA adapter, 6”
VL-CBR-0809 Power adapter cable, 12V medium-power. ATX12 to Condor. 12”
VL-CBR-1014 RS232 Dual channel cable 2xDsub (9-pin), Latching, 12”
VL-HDW-401 Thermal compound paste. For heat sink attachment.
VL-HDW-108 Mini PCIe / mSATA hardware kit (metric thread) 2.5 mm (10ea)
Cables
VL-CBR-0203 2-pin Latching Battery Module, 6"
VL-CBR-0401 ATX to SATA power cable, 6.25”
VL-CBR-0404 LED Back Light, 3-pin Pico-Clasp / 4-pin IDE Power to 6-pin 12V,
500mm
VL-CBR-0503 USB 2.0 Male A to Male Micro-B Cable, 0.5 m
VL-CBR-0901 Pico-Clasp to Dual SPX Cable, 9-pin. 9”
VL-CBR-2014 LVDS to VGA adapter board
VL-CBR-2031 miniDisplayPort to miniDisplayPort, 36”
VL-CBR-2033 miniDisplayPort to HDMI active adapter, 6”
VL-CBR-3001 20” 2-Ch LVDS 30-pin JAE to 30-pin JAE, RoHS
VL-CBR-3002 20” 1-Ch LVDS 30-pin JAE to 1.25mm 20-pin Hirose, RoHS
VL-CBR-3003 20” 1-Ch LVDS 30-pin JAE to 20-pin JAE, RoHS
Hardware
VL-PS-ATX12-300A ATX development power supply
VL-HDW-111 Half- to Full-Size Mini PCIe Adapter kit. Metal adapter and screws (2)
Thermal Options
VL-HDW-416 Passive Heat Sink. Mounts to heat plate on standard product 95 x 95 x 15 mm
VL-HDW-415 12V Cooling fan for optional use with HDW-416 heat sink.
Audio
VL-ADR-01S USB to Audio Adapter -25° to +85°C
Ordering Information
Model
Operating
Temperature † Processor Cores Memory CPU Clock / Turbo Speed
Graphics Base Clock /
Maximum Dynamic Speed Graphics Core Cooling
VL-EPU-4460-SAP-08 0° to +60°C i3-6100U Dual 8 GB 2.3 GHz / NA 300 MHz / 1.0 GHz HD 520 Heat plate
VL-EPU-4460-SBP-16 0° to +60°C i5-6300U Dual 16 GB 2.4 / 3.0 GHz 300 MHz / 1.0 GHz HD 520 Heat plate
VL-EPU-4460-SCP-16 0° to +60°C i7-6600U Dual 16 GB 2.6 / 3.4 GHz 300 MHz / 1.05 GHz HD 520 Heat plate
VL-EPU-4460-EAP-08 -40° to +85°C i3-6100U Dual 8 GB 2.3 GHz / NA 300 MHz / 1.0 GHz HD 520 Heat plate
VL-EPU-4460-EBP-16 -40° to +85°C i5-6300U Dual 16 GB 2.4 / 3.0 GHz 300 MHz / 1.0 GHz HD 520 Heat plate
VL-EPU-4460-ECP-16 -40° to +85°C i7-6600U Dual 16 GB 2.6 / 3.4 GHz 300 MHz / 1.05 GHz HD 520 Heat plate
Embedded Processing UnitProduct Data Sheet
Condor
Take the Risk out of Embedded Computing
Whether it’s selecting the optimum solution for your application,
lending expertise during development, or on-time delivery of
production products, VersaLogic is here to make sure your
project goes smoothly from initial concept through the extended
life of your program. Contact VersaLogic today to learn more.
ISO 9001:2015 Certified
† Heat plate must be kept below 90°C
Call VersaLogic Sales at (503) 747-2261 for more information!
12100 SW Tualatin Rd., Tualatin, OR 97062 | (503) 747-2261 | info@versalogic.com | VersaLogic.com
Copyright © 2018 VersaLogic Corporation. All rights reserved.
12/06/18
C O R P O R A T I O N

Products

HIGH PERFORMANCE INTEL CORE
Available Quantity64
Unit Price1999
HIGH PERFORMANCE INTEL CORE
Available Quantity11
Unit Price1799
HIGH PERFORMANCE INTEL CORE
Available Quantity6
Unit Price1499
HIGH PERFORMANCE INTEL CORE
Available Quantity2
Unit Price1386
HIGH PERFORMANCE INTEL CORE
Available Quantity2
Unit Price1725
HIGH PERFORMANCE INTEL CORE
Available Quantity3
Unit Price2083
EPU CONDOR CORE I3 2-CORE 4GB RA
Available Quantity0
Unit Price0
EMB SBC I5-6300U 2-CORE 4GB
Available Quantity0
Unit Price0
EMB SBC I5-6300U 2-CORE 32GB
Available Quantity0
Unit Price0
EMB SBC I7-6600U 2-CORE 8GB
Available Quantity0
Unit Price0
EMB SBC I7-6600U 2-CORE 8GB
Available Quantity0
Unit Price0
EMB SBC I3-6100U 2-CORE 4GB
Available Quantity0
Unit Price0
EMB SBC I3-6100U 2-CORE 32GB
Available Quantity0
Unit Price0
EMB SBC I3-6100U 2-CORE 16GB
Available Quantity0
Unit Price0
EMB SBC I7-6600U 2-CORE 32GB
Available Quantity0
Unit Price0
EMB SBC I5-6300U 2-CORE 8GB
Available Quantity0
Unit Price0
EMB SBC I7-6600U 2-CORE 4GB
Available Quantity0
Unit Price0
EMB SBC I5-6300U 2-CORE 8GB
Available Quantity0
Unit Price0
EMB SBC I5-6300U 2-CORE 4GB
Available Quantity0
Unit Price0
EMB SBC I3-6100U 2-CORE 32GB
Available Quantity0
Unit Price0