USD

9B Series Datasheet

TXC CORPORATION

View All Related Products | Download PDF Datasheet

Datasheet

21
Remark : Speci cation subject to change without prior notice. Please confi rm with our sales. http://www.txccorp.com
Think of Frequency Think of
come visit our site http://www.txccorp.com
Units: mm
Quartz Crystals
Series
Metal Can Type
Crystals
HC-49S 9B Series
Features
Resistance welded type crystal units.
A great number of standard frequencies.
Higher frequency pullibility and lower equivalent series resistance.
Lower cost and highly mass production capability.
The best choice of TV, STB, LCDM and Cable Modem.
RoHS Compliant / Pb Free.
Equivalent Series Resistance(ESR)
Fundamental 3rd Overtone
3.2 ~ 3.686 MHz
3.686 ~ 5 MHz
5 ~ 10 MHz
10 ~ 14 MHz
14 ~ 30 MHz
27 ~ 30 MHz
30 ~ 50 MHz
50 ~ 90 MHz
200 Max.
150 Max.
80 Max.
40 Max.
30 Max.
100 Max.
80 Max.
60 Max.
Electrical Specifi cations
Dimensions
Item / Type 9B
Frequency Range
Frequency Tolerance (at 25 )
Frequency Stability Over Operating Temperature Range
Operating Temperature Range
Shunt Capacitance (C0)
Drive Level
Load Capacitance
Aging (at 25 )
Storage Temperature Range
3.2 ~ 90 MHz
30 ppm, or specify
30 ppm, or specify
- 20 ~ +70 , or specify
7 pF Max.
1 ~ 500 W (100 W typical)
Series, 16 pF, 20 pF, 30 pF, 32 pF, or specify
5 ppm / year Max.
- 40 ~ + 85
TXC
G
10.0Dx01

Products

CRYSTAL 16.0000MHZ 20PF TH
Available Quantity3508
Unit Price0.3
CRYSTAL 20.0000MHZ 20PF TH
Available Quantity2901
Unit Price0.3
CRYSTAL 12.0000MHZ 20PF TH
Available Quantity2045
Unit Price0.3
CRYSTAL 48.0000MHZ 20PF TH
Available Quantity1817
Unit Price0.3
CRYSTAL 17.734475MHZ 20PF TH
Available Quantity1181
Unit Price0.3
CRYSTAL 12.0000MHZ 12PF TH
Available Quantity1044
Unit Price0.33
CRYSTAL 4.0000MHZ 18PF TH
Available Quantity5962
Unit Price0.39
CRYSTAL 16.0000MHZ 18PF TH
Available Quantity2816
Unit Price0.39
CRYSTAL 25.0000MHZ 18PF TH
Available Quantity2323
Unit Price0.39
CRYSTAL 20.0000MHZ 18PF TH
Available Quantity1392
Unit Price0.39
CRYSTAL 3.579545MHZ 18PF TH
Available Quantity1112
Unit Price0.39
CRYSTAL 40.0000MHZ 18PF TH
Available Quantity1111
Unit Price0.39
CRYSTAL 12.0000MHZ 18PF TH
Available Quantity5108
Unit Price0.48
CRYSTAL 20.0000MHZ 18PF TH
Available Quantity3768
Unit Price0.48
CRYSTAL 8.0000MHZ 18PF TH
Available Quantity1267
Unit Price0.48
CRYSTAL 30.0000MHZ 18PF TH
Available Quantity1227
Unit Price0.48
CRYSTAL 4.0960MHZ 20PF TH
Available Quantity2827
Unit Price0.3
CRYSTAL 36.0000MHZ 20PF TH
Available Quantity1546
Unit Price0.3
CRYSTAL 6.0000MHZ 18PF TH
Available Quantity1588
Unit Price0.39
CRYSTAL 18.4320MHZ 18PF TH
Available Quantity1118
Unit Price0.39