USD

YFF-P Series Datasheet

TDK Corporation

View All Related Products | Download PDF Datasheet

Datasheet

3-terminal filters
YFF15PC 1005 [0402 inch]* Feed through filter
YFF18PC 1608 [0603 inch]* Feed through filter
YFF18PH 1608 [0603 inch]* Feed through filter (thickness: 0.8mm)
YFF18PW 1608 [0603 inch]* Feedthrough filter (low ESL type)
YFF21PC 2012 [0805 inch]* Feed through filter
YFF31PC 3216 [1206 inch]* Feed through filter
* Dimensions Code JIS[EIA]
Feedthrough filter for power line
YFF-P series
January 2019
EMC Components
(1/10)
20190115 / 3tf_commercial_power_yff-p_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
EMC Components
3-terminal filters
Feedthrough filter for power line
FEATURES
Small and high-performance EMC components.
Good attenuation characteristic in a wide band range.
For large current (2A to 4A) applications.
APPLICATION
For the power line of communication terminal devices, such as a smart phone, and AV and information devices.
PART NUMBER CONSTRUCTION
PACKAGING STYLE AND SPECIFICATIONS
Overview of the YFF-P series
YFF 15 PC 0G 435 M T 0 N
Series
name
L x W
dimensions Product
internal code
Rated
voltage Capacitance Tolerance Taping
TDK
internal
code
Reel size Internal
electrode
Ni
Code mm Code VCode pF Code mm
15 1.0×0.5 PC STD 0G 4 104 100,000 M ±20 0 ø178
18 1.6×0.8 PH Thickness
0.8mm
0J 6.3 105 1,000,000
(1.0µF)
9 ø330
21 2.0×1.2 1A 10
31 3.2×1.6 PW low ESL 1C 16 435 4,300,000
(4.3µF)
1E 25
226 22,000,000
(22µF)
Type
Package quantity (piece/reel) Individual weight
ø178
(mm)
ø330
(mm) g
YFF15PC 10,000 50,000 0.0008
YFF15PC0G435M 10,000 50,000 0.0015
YFF15PC0G755M 10,000 50,000 0.0027
YFF15PC0G106M 10,000 50,000 0.0029
YFF18PC 4,000 10,000 0.0038
YFF18PH 4,000 10,000 0.0051
YFF18PW 4,000 10,000 0.0038
YFF21PC 4,000 10,000 0.0095
YFF31PC 2,000 10,000 0.0342
Product compatible with RoHS directive
Compatible with lead-free solders
RoHS Directive Compliant Product: See the following for more details. https://product.tdk.com/info/en/environment/rohs/index.html
Halogen-free: indicates that Cl content is less than 900ppm, Br content is less than 900ppm, and that the total Cl and Br content is less than 1500ppm.
(2/10)
20190115 / 3tf_commercial_power_yff-p_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
EMC Components
Overview of the YFF-P series
RECOMMENDED SOLDERING CONDITION
REFLOW SOLDERING
HAND SOLDERING
REMINDERS FOR USING THESE PRODUCTS
Before soldering, be sure to preheat components. The T pre-
heating temperature must be 150°C max. with attention paid to
thermal shock.
Natural cooling of components in the air is recommended. On
the other hand, when dipping them in a solvent for purposes,
such as cleaning, make sure that the temperature difference
(T) is 100°C.
When performing hand soldering for circuit modification, apply
the soldering iron to the copper foil area of the printed circuit
board for 3 seconds or less. The temperature of the iron tip
should not exceed 300°C.
Use a wrist band to discharge static electricity in your body
through the grounding wire.
When incorporating the printed circuit board on which this prod-
uct is mounted into a frame, etc., do not apply stress to the prod-
uct through local bending of the board by tightening of screws,
etc.
Preheating
Soldering
Slow cooling
(Natural cooling)
60 seconds or more
0
260˚C max.
10s max.
Temperature(˚C)
150˚C max.
Preheating
300
Make as short as possilble (within three seconds)
0
Temperature(˚C)
150˚C max.
(3/10)
20190115 / 3tf_commercial_power_yff-p_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
EMC Components
YFF-P series YFF15PC type
SHAPE & DIMENSIONS RECOMMENDED LAND PATTERN
* Make sure to connect the GND terminal of this product and the GND of the mounting circuit board by using through holes so that the distance between
them is the shortest.
ELECTRICAL CHARACTERISTICS
CHARACTERISTICS SPECIFICATION TABLE
The part numbers are TDK’s standard specification products.
Part No. L (mm) W (mm) T (mm) B (mm) C (mm)
YFF15PC0G106MT000N 1.00±0.20 0.50±0.20 0.50±0.15 0.07min. 0.35±0.10
YFF15PC0G106MT009N 1.00±0.20 0.50±0.20 0.50±0.15 0.07min. 0.35±0.10
YFF15PC0G755MT000N 1.00±0.20 0.50±0.15 0.50±0.15 0.07min. 0.35±0.10
YFF15PC0G755MT009N 1.00±0.20 0.50±0.15 0.50±0.15 0.07min. 0.35±0.10
YFF15PC0G435MT000N 1.05±0.05 0.65±0.05 0.45±0.05 0.09min. 0.30±0.10
YFF15PC0G435MT009N 1.05±0.05 0.65±0.05 0.45±0.05 0.09min. 0.30±0.10
YFF15PC0J105MT000N 1.05±0.05 0.65±0.05 0.45±0.05 0.09min. 0.30±0.10
YFF15PC0J105MT009N 1.05±0.05 0.65±0.05 0.45±0.05 0.09min. 0.30±0.10
YFF15PC0G105MT000N 1.00±0.05 0.55±0.05 0.30±0.05 0.09min. 0.30±0.10
YFF15PC0G105MT009N 1.00±0.05 0.55±0.05 0.30±0.05 0.09min. 0.30±0.10
YFF15PC0J474MT000N 1.00±0.05 0.55±0.05 0.30±0.05 0.09min. 0.30±0.10
YFF15PC0J474MT009N 1.00±0.05 0.55±0.05 0.30±0.05 0.09min. 0.30±0.10
YFF15PC1A224MT000N 1.00±0.05 0.55±0.05 0.30±0.05 0.09min. 0.30±0.10
YFF15PC1A224MT009N 1.00±0.05 0.55±0.05 0.30±0.05 0.09min. 0.30±0.10
YFF15PC1C104MT000N 1.00±0.05 0.55±0.05 0.30±0.05 0.09min. 0.30±0.10
YFF15PC1C104MT009N 1.00±0.05 0.55±0.05 0.30±0.05 0.09min. 0.30±0.10
Background red: The product which is planning to stop production
Insertion loss
40dB frequency range
(MHz)
Rated voltage
Edc
(V)
Rated current
Idc
(A)
Operating
temperature range
(°C)
Storage temperature
range (After mount)
(°C)
Part No.
0.07 to 1000 4 2 –55 to +85 –55 to +85 YFF15PC0G106MT000N
0.07 to 1000 4 2 –55 to +85 –55 to +85 YFF15PC0G106MT009N
0.11 to 1000 4 2 –55 to +85 –55 to +85 YFF15PC0G755MT000N
0.11 to 1000 4 2 –55 to +85 –55 to +85 YFF15PC0G755MT009N
0.2 to 1000 4 2 –55 to +85 –55 to +85 YFF15PC0G435MT000N
0.2 to 1000 4 2 –55 to +85 –55 to +85 YFF15PC0G435MT009N
0.8 to 1000 4 3 –55 to +105 –55 to +105 YFF15PC0J105MT000N
0.8 to 1000 4 3 –55 to +105 –55 to +105 YFF15PC0J105MT009N
0.8 to 1000 4 3 –55 to +105 –55 to +105 YFF15PC0G105MT000N
0.8 to 1000 4 3 –55 to +105 –55 to +105 YFF15PC0G105MT009N
2 to 1000 6.3 3 –55 to +105 –55 to +105 YFF15PC0J474MT000N
2 to 1000 6.3 3–55 to +105 –55 to +105 YFF15PC0J474MT009N
4 to 1000 10 3 –55 to +105 –55 to +105 YFF15PC1A224MT000N
4 to 1000 10 3–55 to +105 –55 to +105 YFF15PC1A224MT009N
9 to 1000 16 3 –55 to +105 –55 to +105 YFF15PC1C104MT000N
9 to 1000 16 3–55 to +105 –55 to +105 YFF15PC1C104MT009N
Background red: The product which is planning to stop production
C
L
2
GND
GND
4
1
IN/OUT
3
OUT/IN
W
B
T
0.700.30
0.19
0.60
0.25 0.25
Land pattern+Solder resist
Land pattern
Dimensions in mm
(4/10)
20190115 / 3tf_commercial_power_yff-p_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
EMC Components
YFF-P series YFF15PC type
ELECTRICAL CHARACTERISTICS GRAPH
INSERTION LOSS VS. FREQUENCY CHARACTERISTICS
RATED CURRENT VS. TEMPERATURE CHARACTERISTICS (DERATING)
0
10
20
30
40
50
60
70
80
900.1 1 10 100 1000 10000
Frequency(MHz)
Insertion loss(dB)
1C104
0G106
0G755
0G435
0J474
1A224
0G105,0J105
–55 –35 –15 5 25 45 65 85 105 125
Ambient temperature(°C)
0
1
2
3
4
5
Rated current(A)
1C104, 1A224, 0J474, 0G105,0J105
0G435, 0G755, 0G106
(5/10)
20190115 / 3tf_commercial_power_yff-p_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
EMC Components
YFF-P series YFF18PC type
SHAPE & DIMENSIONS RECOMMENDED LAND PATTERN
* Make sure to connect the GND terminal of this product and the GND of the mounting circuit board by using through holes so that the distance between
them is the shortest.
ELECTRICAL CHARACTERISTICS
CHARACTERISTICS SPECIFICATION TABLE
The part numbers are TDK’s standard specification products.
ELECTRICAL CHARACTERISTICS GRAPH
INSERTION LOSS VS. FREQUENCY CHARACTERISTICS
RATED CURRENT VS. TEMPERATURE CHARACTERISTICS (DERATING)
Insertion loss
40dB frequency range
(MHz)
Rated voltage
Edc
(V)
Rated current
Idc
(A)
Operating
temperature range
(°C)
Storage temperature
range (After mount)
(°C)
Part No.
0.2 to 1000 6.3 4 –55 to +85 –55 to +85 YFF18PC0J475MT0H0N
0.2 to 1000 6.3 4–55 to +85 –55 to +85 YFF18PC0J475MT0H9N
0.8 to 1000 6.3 4 –55 to +105 –55 to +105 YFF18PC0J105MT0H0N
0.8 to 1000 6.3 4–55 to +105 –55 to +105 YFF18PC0J105MT0H9N
2 to 1000 6.3 4 –55 to +125 –55 to +125 YFF18PC0J474MT0H0N
2 to 1000 6.3 4–55 to +125 –55 to +125 YFF18PC0J474MT0H9N
3 to 1000 6.3 4 –55 to +125 –55 to +125 YFF18PC0J224MT0H0N
3 to 1000 6.3 4–55 to +125 –55 to +125 YFF18PC0J224MT0H9N
7 to 1000 16 4 –55 to +125 –55 to +125 YFF18PC1C104MT0H0N
7 to 1000 16 4–55 to +125 –55 to +125 YFF18PC1C104MT0H9N
0.40
±
0.10
1.60
±
0.20
0.80.10
0.10min.
0.60±0.10
2
GND
GND
4
1
IN/OUT
3
OUT/IN
0
10
20
30
40
50
60
70
80
900.1 1 10 100 1000 10000
Frequency(MHz)
Insertion loss(dB)
0J105
0J474
0J224
1C104
0J475
–55 –35 –15 5 25 45 65 85 105 125
Ambient temperature(°C)
0
1
2
3
4
5
Rated current(A)
1C104, 0J224, 0J474
0J105
0J475
(6/10)
20190115 / 3tf_commercial_power_yff-p_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
EMC Components
YFF-P series YFF18PH type
SHAPE & DIMENSIONS RECOMMENDED LAND PATTERN
* Make sure to connect the GND terminal of this product and the GND of the mounting circuit board by using through holes so that the distance between
them is the shortest.
ELECTRICAL CHARACTERISTICS
CHARACTERISTICS SPECIFICATION TABLE
The part numbers are TDK’s standard specification products.
ELECTRICAL CHARACTERISTICS GRAPH
INSERTION LOSS VS. FREQUENCY CHARACTERISTICS
RATED CURRENT VS. TEMPERATURE CHARACTERISTICS (DERATING)
Insertion loss
40dB frequency range
(MHz)
Rated voltage
Edc
(V)
Rated current
Idc
(A)
Operating
temperature range
(°C)
Storage temperature
range (After mount)
(°C)
Part No.
0.4 to 1000 6.3 4 –55 to +85 –55 to +85 YFF18PH0J225MT000N
0.4 to 1000 6.3 4–55 to +85 –55 to +85 YFF18PH0J225MT009N
0.8 to 1000 6.3 4 –55 to +105 –55 to +105 YFF18PH0J105MT000N
0.8 to 1000 6.3 4–55 to +105 –55 to +105 YFF18PH0J105MT009N
0.80.10
0.40
±
0.10
1.60
±
0.20
0.80.10
0.10min.
2
GND
GND
4
1
IN/OUT
3
OUT/IN
1.000.60
0.40
0.60
0.400.40
Land pattern+Solder resist
Land pattern
Dimensions in mm
0
10
20
30
40
50
60
70
80
900.1 1 10 100 1000 10000
Frequency(MHz)
Insertion loss(dB)
0J105
0J225
–55 –35 –15 5 25 45 65 85 105 125
Ambient temperature(°C)
0
1
2
3
4
5
Rated current(A)
0J105
0J225
(7/10)
20190115 / 3tf_commercial_power_yff-p_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
EMC Components
YFF-P series YFF18PW type
SHAPE & DIMENSIONS RECOMMENDED LAND PATTERN
* Make sure to connect the GND terminal of this product and the GND of the mounting circuit board by using through holes so that the distance between
them is the shortest.
ELECTRICAL CHARACTERISTICS
CHARACTERISTICS SPECIFICATION TABLE
The part numbers are TDK’s standard specification products.
ELECTRICAL CHARACTERISTICS GRAPH
INSERTION LOSS VS. FREQUENCY CHARACTERISTICS
RATED CURRENT VS. TEMPERATURE CHARACTERISTICS (DERATING)
Insertion loss
40dB frequency range
(MHz)
Rated voltage
Edc
(V)
Rated current
Idc
(A)
Operating
temperature range
(°C)
Storage temperature
range (After mount)
(°C)
Part No.
0.2 to 2000 6.3 4 –55 to +85 –55 to +85 YFF18PW0J475MT0H0N
0.2 to 2000 6.3 4–55 to +85 –55 to +85 YFF18PW0J475MT0H9N
0.8 to 2000 6.3 4 –55 to +105 –55 to +105 YFF18PW0J105MT0H0N
0.8 to 2000 6.3 4–55 to +105 –55 to +105 YFF18PW0J105MT0H9N
2 to 2000 6.3 4 –55 to +125 –55 to +125 YFF18PW0J474MT0H0N
2 to 2000 6.3 4–55 to +125 –55 to +125 YFF18PW0J474MT0H9N
0.15
±
0.10
0.40±0.10
0.80
+0.20
–0.10
0.15
±
0.10
1.60
±
0.10
0.80.10
0.60±0.10
2
GND
GND
4
1
IN/OUT
3
OUT/IN
0.400.40
1.200.40
0.80
0.40
Land pattern+Solder resist
Land pattern
Dimensions in mm
0
10
20
30
40
50
60
70
80
900.1 1 10 100 1000 10000
Frequency(MHz)
Insertion loss(dB)
0J475
0J474
0J105
–55 –35 –15 5 25 45 65 85 105 125
Ambient temperature(°C)
0
1
2
3
4
5
Rated current(A)
0J105
0J475
0J474
(8/10)
20190115 / 3tf_commercial_power_yff-p_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
EMC Components
YFF-P series YFF21PC type
SHAPE & DIMENSIONS RECOMMENDED LAND PATTERN
* Make sure to connect the GND terminal of this product and the GND of the mounting circuit board by using through holes so that the distance between
them is the shortest.
ELECTRICAL CHARACTERISTICS
CHARACTERISTICS SPECIFICATION TABLE
The part numbers are TDK’s standard specification products.
ELECTRICAL CHARACTERISTICS GRAPH
INSERTION LOSS VS. FREQUENCY CHARACTERISTICS
Insertion loss
40dB frequency range
(MHz)
Rated voltage
Edc
(V)
Rated current
Idc
(A)
Operating
temperature range
(°C)
Storage temperature
range (After mount)
(°C)
Part No.
0.04 to 1000 6.3 4 –55 to +85 –55 to +85 YFF21PC0J226MT000N
0.04 to 1000 6.3 4–55 to +85 –55 to +85 YFF21PC0J226MT009N
0.7 to 1000 10 4 –55 to +85 –55 to +85 YFF21PC1A105MT000N
0.7 to 1000 10 4–55 to +85 –55 to +85 YFF21PC1A105MT009N
2 to 1000 16 2 –55 to +125 –55 to +125 YFF21PC1C474MT000N
2 to 1000 16 2–55 to +125 –55 to +125 YFF21PC1C474MT009N
7 to 1000 25 2–55 to +125 –55 to +125 YFF21PC1E104MT000N
7 to 1000 25 2–55 to +125 –55 to +125 YFF21PC1E104MT009N
Background red: The product which is planning to stop production
0.45
±
0.15
2.00
±
0.20
1.25±0.20
0.20
min.
0.80.15
2
GND
GND
4
1
IN/OUT
3
OUT/IN
1.400.60
0.50
0.80
0.60 0.65
Land pattern+Solder resist
Land pattern
Dimensions in mm
0
10
20
30
40
50
60
70
80
900.1 1 10 100 1000 10000
Frequency(MHz)
Insertion loss(dB)
1C474
1E104
1A105
0J226
(9/10)
20190115 / 3tf_commercial_power_yff-p_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
EMC Components
YFF-P series YFF31PC type
SHAPE & DIMENSIONS RECOMMENDED LAND PATTERN
* Make sure to connect the GND terminal of this product and the GND of the mounting circuit board by using through holes so that the distance between
them is the shortest.
ELECTRICAL CHARACTERISTICS
CHARACTERISTICS SPECIFICATION TABLE
The part numbers are TDK’s standard specification products.
ELECTRICAL CHARACTERISTICS GRAPH
INSERTION LOSS VS. FREQUENCY CHARACTERISTICS
Insertion loss
40dB frequency range
(MHz)
Rated voltage
Edc
(V)
Rated current
Idc
(A)
Operating
temperature range
(°C)
Storage temperature
range (After mount)
(°C)
Part No.
0.7 to 1000 16 2 –55 to +125 –55 to +125 YFF31PC1C105MT000N
0.7 to 1000 16 2–55 to +125 –55 to +125 YFF31PC1C105MT009N
2 to 1000 16 2 –55 to +125 –55 to +125 YFF31PC1C474MT000N
2 to 1000 16 2–55 to +125 –55 to +125 YFF31PC1C474MT009N
3 to 600 16 2 –55 to +125 –55 to +125 YFF31PC1C224MT000N
3 to 600 16 2–55 to +125 –55 to +125 YFF31PC1C224MT009N
7 to 1000 16 2–55 to +125 –55 to +125 YFF31PC1C104MT000N
7 to 1000 16 2–55 to +125 –55 to +125 YFF31PC1C104MT009N
Background red: The product which is planning to stop production
0.95
±
0.25 0.40
±
0.30
3.20
±
0.20
1.60±0.201.30±0.20
2
GND
GND
4
1
IN/OUT
3
OUT/IN
2.501.20
1.40
1.30
0.80 0.90
Land pattern+Solder resist
Land pattern
Dimensions in mm
0
10
20
30
40
50
60
70
80
900.1 1 10 100 1000 10000
Frequency(MHz)
Insertion loss(dB)
1C105
1C224
1C104
1C474
(10/10)
20190115 / 3tf_commercial_power_yff-p_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
EMC Components
YFF-P series
Packaging style
REEL DIMENSIONS
Unit: mm
TAPE DIMENSIONS
Paper tape
Unit: mm
Plastic tape
Unit: mm
Reel A B C D E W t r
ø178 ø178±2.0 ø60±2.0 ø13±0.5 ø21±0.8 2.0±0.5 9.0±0.3 2.0±0.05 1.0
ø330 ø382 max.(ø330 nom.) ø50 min. ø13±0.5 ø21±0.8 2.0±0.5 10.0±1.5 2.0±0.05 1.0
Ty p e A B C D E F G H J t
YFF15PC 0.62 typ. 1.12 typ.
8.00±0.30 3.50±0.05 1.75±0.10 2.00±0.05 2.00±0.05 4.00±0.10 ø1.5+0.1/–0
0.7 max.
YFF15PC0G435M 0.75 typ 1.18 typ.
YFF15PC0G755M 0.75 typ 1.30 typ. 0.8 max.
YFF15PC0G106M 0.77 typ. 1.30 typ.
YFF18PC
1.10 typ. 1.90 typ. 8.00±0.30 3.50±0.05 1.75±0.10 4.00±0.10 2.00±0.05 4.00±0.10 ø1.5+0.1/–0 1.2 max.YFF18PH
YFF18PW
YFF21PC 1.50 typ. 2.30 typ. 8.00±0.30 3.50±0.05 1.75±0.10 4.00±0.10 2.00±0.05 4.00±0.10 ø1.5+0.1/–0 1.2 max.
Ty p e A B C D E F G H J K t Q
YFF31PC 1.90 typ. 3.50 typ. 8.0±0.3 3.5±0.05 1.75±0.1 4.00±0.1 2.0±0.05 4.00±0.1 ø1.5+0.1/–0 2.50 max. 0.30 max. ø0.50 max.
A
C
E
D
r
B
Dimensions in mm
Wt
ED
C
B
Round sprocket holes Square punch hole for component mountingJ
tAHGF
ED
C
B
Round sprocket holes Square punch hole for component mountingJ
tAHGF

Products

CAP FEEDTHRU 0.1UF 20% 16V 0402
Available Quantity320144
Unit Price0.36
CAP FEEDTHRU 4.3UF 20% 4V 0402
Available Quantity289687
Unit Price0.31
CAP FEEDTHRU 0.22UF 20% 10V 0402
Available Quantity27572
Unit Price0.36
CAP FEEDTHRU 1UF 20% 16V 1206
Available Quantity13702
Unit Price0.5
CAP FEEDTHRU 0.1UF 20% 16V 0603
Available Quantity21269
Unit Price0.51
CAP FEEDTHRU 1UF 20% 6.3V 0603
Available Quantity33408
Unit Price0.51
CAP FEEDTHRU 1UF 20% 10V 0805
Available Quantity7058
Unit Price0.55
CAP FEEDTHRU 22UF 20% 6.3V 0805
Available Quantity4045
Unit Price0.9
CAP FEEDTHRU 1UF 20% 4V 0402
Available Quantity32918
Unit Price0.36
CAP FEEDTHRU 1UF 20% 6.3V 0402
Available Quantity10053
Unit Price0.44
CAP FEEDTHRU 4.7UF 20% 6.3V 0603
Available Quantity16000
Unit Price0.9
CAP FEEDTHRU 0.47UF 20% 16V 0805
Available Quantity4510
Unit Price0.48
CAP FEEDTHRU 0.47UF 6.3V 0402
Available Quantity3361
Unit Price0.36
CAP FEEDTHRU 1UF 20% 6.3V 0603
Available Quantity1440
Unit Price0.47
CAP FEEDTHRU 0.22UF 6.3V 0603
Available Quantity2724
Unit Price0.5
CAP FEEDTHRU 0.22UF 20% 16V 1206
Available Quantity1410
Unit Price0.55
CAP FEEDTHRU 1UF 20% 6.3V 0603
Available Quantity3878
Unit Price0.57
CAP FEEDTHRU 4.7UF 20% 6.3V 0603
Available Quantity0
Unit Price0.9
CAP FEEDTHRU 0.47UF 6.3V 0603
Available Quantity0
Unit Price0.51
CAP FEEDTHRU 2.2UF 20% 6.3V 0603
Available Quantity1
Unit Price0.57