USD

SFH11 Series Datasheet

Sullins Connector Solutions

Download PDF Datasheet

Datasheet

Pb
R
oHS COMPLIANT
.100 2.54
B
.236 6.00
.146 3.70 .039 1.00
AA
A
.100 2.54 .024 0.60
.335 8.50
.100 2.54
.016 0.40
.276 7.00
.126 3.20
.106 2.70
SECTION A-A
SCALE 3 : 1
A
.100 2.54
.100 2.54
.040 1.02
RECOMMENDED PCB HOLE LAYOUT
NOTES:
INSULATOR MATERIAL: PBT.
1.
CONTACT MATERIAL: SEE PART NUMBER CODING.
2.
PLATING: SEE PART NUMBER CODING.
3.
CONTACT RESISTANCE: 20m OHMS MAX.
4.
OPERATING TEMPERATURE: -40
C TO +105
C.
5.
UL FLAMMABILITY RATING: 94V-0.
6.
CURRENT RATING: 3 AMP PER CONTACT..
7.
INSULATOR RESISTANCE: 1,000M OHMS MIN.
8.
DIELECTRIC WITHSTANDING: 500 VAC
9.
PROCESSING TEMP.: 230
C FOR 60 SEC. MAX.
10.
(260
C FOR 10 SEC. MAX)
11. MATES WITH SBH11 SERIES.
12. FOR PCB CONNECTOR.
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
A
1839
INITIAL RELEASE
11/3/2008
JH
B
1845
UPDATE TOLERANCE BLOCK
11/6/2008
JH
C
1909
UPDATE NOTES
2/4/2009
JH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
DIMENSIONS ARE IN INCHES[MM]
TOLERANCES:
ANGULAR:
30'
.XX =
.012 [.30]
.XXX =
.008 [.20]
.XXXX =
.004 [.10]
SURFACE FINISH: 63 Ra
REMOVE ALL BURRS AND SHARP EDGES .010 MAX
INTERPRET DIMENSIONS AND GEOMETRIC
TOLERANCING
PER: ANSI Y14.5M-1994
UNLESS OTHERWISE SPECIFIED:
DATE
NAME
DRAWN
SIZE
C
DWG. NO.
REV
SHEET 1 OF 1
SCALE: NTS
JH
11160
C
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION
OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
HEADER FEMALE, .100[2.54] CC, ST
SFH11-P_ _C-D_ _-ST-_ _
FILE NAME: Z:\COMPONENTS\Taiwan\11160, SFH11-P_ _C-D_ _-ST-_ _ PRINT: 2/4/2009
DESCRIPTION
10/31/08
PART NUMBER

Products

CONN HDR 10POS 0.1 GOLD PCB
Available Quantity12846
Unit Price0.66
CONN HDR 14POS 0.1 GOLD PCB
Available Quantity20607
Unit Price0.91
CONN HDR 16POS 0.1 GOLD PCB
Available Quantity25340
Unit Price1.04
CONN HDR 20POS 0.1 GOLD PCB
Available Quantity9568
Unit Price1.15
CONN HDR 26POS 0.1 GOLD PCB
Available Quantity18817
Unit Price1.39
CONN HDR 34POS 0.1 GOLD PCB
Available Quantity8991
Unit Price1.81
CONN HDR 40POS 0.1 GOLD PCB
Available Quantity11770
Unit Price1.94
CONN HDR 50POS 0.1 GOLD PCB
Available Quantity9058
Unit Price2.42