USD

xxCxxDRXx Drawing

Sullins Connector Solutions

View All Related Products | Download PDF Datasheet

Datasheet

Pb
R
oHS COMPLIANT
C
.245 6.22
.431
10.95
.025 0.64
.100 2.54
.032 0.81
A
A
FITS
.043 MIN HOLE
_ _ C _ _ DRXH
_ _ C _ _ DRJH
SECTION A - A
F
.265 6.73
INSERTION
DEPTH
RX=
.200 5.08
RJ= .250[6.35]
.030 0.76
RX= .185±.025
4.70±0.64
RJ = .165
.025[4.19
0.64]
TAIL LENGTH
E
D
B
2X
.125
3.18
THRU
SEE NOTE 13
.075[1.90]
A
CONTACT IDs:
B 1 2 3 ... 60 B
A 1 2 3 ... 60 A
CONTACT ID
SCALE 6:1
NOTES:
INSULATOR MATERIAL: SEE PART NUMBER CODING
1.
CONTACT MATERIAL: SEE PART NUMBER CODING
2.
PLATING: SEE PART NUMBER CODING
3.
OPERATING TEMPERATURE: SEE PART NUMBER CODING
4.
PROCESSING TEMP: SEE PART NUMBER CODING
5.
UL FLAMMABILITY RATING: 94V-0
6.
OPERATING VOLTAGE: 700 VAC
7.
CURRENT RATING: 3 AMP
8.
CONTACT RESISTANCE: 30 MILLI OHMS MAX
9.
INSULATION RESISTANCE: 5000 MEGA OHMS
10.
DURABILITY: 500 CYCLES MIN
11.
CONNECTOR IDENTIFICATION: THE PART SHALL BE MARKED WITH A PART NUMBER AND LOT CODE
12.
BOARD THICKNESS ACCOMMODATED: .062
.008[1.57
0.20]
13.
INSERTION FORCE: 16 OZ MAX PER CONTACT PAIR WHEN USING A .062[1.57] TEST BLADE
14.
INTERNAL INSPECTION TO BE PER SULLINS WORK INSTRUCTION WI7.3-01
WITHDRAWAL FORCE: 1 OZ MIN PER CONTACT PAIR USING .062[1.57] PCB
15.
MODIFICATION: SEE PART NUMBER CODING
16.
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
B
2617
ADD 03-POSITION & RJ TERMINATION
OPTIONS, UPDATE DIM 'F' TOLERANCE &
DWG FORMAT
6/13/2012
JH
C
2511
ADDED S38, S81 & S328 OPTIONS
2/6/2013
KV
D
3088
ADD 'C' AND 'F' MATERIAL CODES TO
S328 MODIFICATION
10/24/2014
JHSU
E
3232
ADD 14 POSITION TO DIM TABLE, ADD
'X' MATERIAL, S1098, S1860 OPTIONS,
UPDATE BOM ON PRODUCTION DWG
5/21/2015
MG
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 3
SCALE: 2:1
C10881
E
CONNECTOR, .100 CC LP
_ _ C _ _ DRX (RJ) _(-S38, S81, S328, S1098, S1860)
FILE NAME: C10881, _ _C_ _DRX (RJ)_-(OMIT, S38, S81, S328, S1098, S1860)
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
6/14/2012
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
Pb
R
oHS COMPLIANT
C
.135 3.43
2X
.125 3.18
THRU
D
.245 6.22
2X #4-40
THREADED INSERTS
.280 7.11
2X FLOATING BOBBIN
.116 [2.95] CLEARANCE
FOR # 4 SCREW
L±.015[0.38]
(L= DIM 'A' + .130[3.30])
_ _ C _ _ DRXB
_ _ C _ _ DRJB
2X .065
1.65
A
_ _ C _ _ DRXN
_ _ C _ _ DRJN
_ _ C _ _ DRXI
_ _ C _ _ DRJI
_ _ C _ _ DRXS
_ _ C _ _ DRJS
_ _ C _ _ DRXF
_ _ C _ _ DRJF
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 2 OF 3
SCALE: 2:1
C10881
E
CONNECTOR, .100 CC LP
_ _ C _ _ DRX (RJ) _(-S38, S81, S328, S1098, S1860)
FILE NAME: C10881, _ _C_ _DRX (RJ)_-(OMIT, S38, S81, S328, S1098, S1860)
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
6/14/2012
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
Pb
R
oHS COMPLIANT
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 3 OF 3
SCALE: 2:1
C10881
E
CONNECTOR, .100 CC LP
_ _ C _ _ DRX (RJ) _(-S38, S81, S328, S1098, S1860)
FILE NAME: C10881, _ _C_ _DRX (RJ)_-(OMIT, S38, S81, S328, S1098, S1860)
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
6/14/2012
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY

Products

CONN EDGE DUAL FMALE 10POS 0.100
Available Quantity1406
Unit Price2.72
CONN EDGE DUAL FMALE 10POS 0.100
Available Quantity1263
Unit Price2.72
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity1380
Unit Price3.54
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity871
Unit Price2.9
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity210
Unit Price2.9
CONN EDGE DUAL FMALE 30POS 0.100
Available Quantity367
Unit Price4.3
CONN EDGE DUAL FMALE 40POS 0.100
Available Quantity316
Unit Price4.9
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity369
Unit Price5.2
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity636
Unit Price5.63
CONN EDGE DUAL FMALE 60POS 0.100
Available Quantity556
Unit Price6.36
CONN EDGE DUAL FMALE 72POS 0.100
Available Quantity236
Unit Price7.07
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity112
Unit Price7.34
CONN EDGE DUAL FMALE 120POS .100
Available Quantity127
Unit Price9.91
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity352
Unit Price16.31
CONN EDGE DUAL FMALE 36POS 0.100
Available Quantity93
Unit Price4.74
CONN EDGE DUAL FMALE 30POS 0.100
Available Quantity48
Unit Price4.3
CONN EDGE DUAL FMALE 80POS 0.100
Available Quantity28
Unit Price7.64
CONN EDGE DUAL FMALE 100POS .100
Available Quantity47
Unit Price9
CONN EDGE DUAL FMALE 80POS 0.100
Available Quantity18
Unit Price7.64
CONN EDGE DUAL FMALE 10POS 0.100
Available Quantity0
Unit Price2.054