USD

MK24 Series Datasheet

Standex-Meder Electronics

Download PDF Datasheet

Datasheet

A Global Leader in the Design, Development, and
Manufacture of Sensor and Magnetic Components
Series Datasheet MK24 Reed Sensors www.standexmeder.com
MK24 Series
Reed Sensors
Features: Supplied in Tape & Reel, J-Lead, Excellent for Low Power Operations
Applications: On/Off Control Switch, Position Detection, Switching Element & Others
Markets: Appliance, Telecommunication, Security, Medical & Others
Modifications in the sense of technical progress are reserved.
Part
Description: MK 24- 0 - X
Magnetic Sensitivity Lead Design
A, B, C, D, E 1, 2 , 3
Customer
Options Switch Model Unit
Contact Data
04
Rated Power
(max.)
Any
DC combination of V&A not to exceed their individual max.’s 3 / 1* W
Switching Voltage
(max.)
DC or
peak AC 30 V
Switching Current
(max.)
DC
or peak AC 0.3 / 0.1* A
Carry Current
(max.)
DC
or peak AC 0.5 / 0.3* A
Contact Resistance
(max.)
@
0.5V & 50mA 200 / 250* mOhm
Breakdown
Voltage (min.)
According
to EN60255-5 0.1 / 0.06* kVDC
Operating
Time (max.)
Incl. Bounce; Measured with w/ Nominal Voltage
0.25 ms
Release Time (max.)
Measured
with no Coil Excitation 0.15 ms
Insulation
Resistance (typ.)
Rh<45
%, 100V Test Voltage 1010 Ohm
Capacitance
(typ.)
@
10kHz across open Switch 0.1 pF
* Valid
for Magnetic Sensitivity Range A
Version 01
27.01.2015
USA: +1.866.782.6339 salesusa@standexmeder.com
Europe: +49.7731.8399.0 │ info@standexmeder.com
Asia: +86.21.37820625 │ salesasia@standexmeder.com
MK24
Reed Sensor
A Global Leader in the Design, Development, and
Manufacture of Sensor and Magnetic Components
Series Datasheet MK24 Reed Sensors www.standexmeder.com
Modifications in the sense of technical progress are reserved.
Housing and Lead
Specifications
Housing
Material
Mineral
Filled Epoxy
Case
Color
Black
Lead
design 1
Flat, straight leads for PCB slot mounting
Lead
design 2
Flat, bent SMD leads
Lead
design 3
J
-Lead
Environmental
Data Unit
30 g
Resistance (max.) 20 g
-40 to 130 °C
-50 to 130 °C
Temperature (max.)
260 °C
Life Test Data
*Load increase reduces life
expectancy of Reed Switches
Handling
& Assembly Instructions
Use proper lead clamping or heat sinking
techniques to prevent mechanical and/or heat
stress during, soldering, and welding
Mechanical shock as the result of dropping the reed
sensor may cause immediate or post-installation
failure
Reflow Soldering Conditions according to JEDEC
norm J-STD-020D.1
Glossary Contact Form
Form
A
NO = Normally Open Contacts
SPST = Single Pole Single
Throw
Form B
NC = Normally Closed
Contacts
SPST
= Single Pole Single Throw
Form C
Changeover
SPDT = Single Pole Double
Throw
Version 01
27.01.2015
USA: +1.866.782.6339 salesusa@standexmeder.com
Europe: +49.7731.8399.0 │ info@standexmeder.com
Asia: +86.21.37820625 │ salesasia@standexmeder.com
Glossary Magnetic Sensitivity
Sens
.
A B C D E F G
AT
05-10
10-15
15-
20
20-25
25-30
30-35
35-40

Products

SWITCH REED SPST-NO 100MA 30V
Available Quantity35774
Unit Price4.56
SWITCH REED SPST-NO 300MA 30V
Available Quantity5204
Unit Price4.75
SWITCH REED SPST-NO 300MA 30V
Available Quantity2534
Unit Price4.51
SWITCH REED SPST-NO 300MA 30V
Available Quantity2139
Unit Price4.75
SWITCH REED SPST-NO 300MA 30V
Available Quantity4681
Unit Price4.75
SWITCH REED SPST-NO 100MA 30V
Available Quantity5770
Unit Price4.37
SWITCH REED SPST-NO 100MA 30V
Available Quantity11658
Unit Price4.8
SWITCH REED SPST-NO 300MA 30V
Available Quantity5078
Unit Price4.75
SWITCH REED SPST-NO 300MA 30V
Available Quantity851
Unit Price4.51
SWITCH REED SPST-NO 300MA 30V
Available Quantity0
Unit Price0
SWITCH REED SPST-NO 300MA 30V
Available Quantity0
Unit Price0
SWITCH REED SPST-NO 300MA 30V
Available Quantity0
Unit Price0
SWITCH REED SPST-NO 300MA 30V
Available Quantity0
Unit Price0
SWITCH REED SPST-NO 300MA 30V
Available Quantity0
Unit Price0
SWITCH REED SPST-NO 300MA 30V
Available Quantity0
Unit Price0