USD

RSF, RSMF Series Datasheet

Stackpole Electronics Inc.

View All Related Products | Download PDF Datasheet

Datasheet

Rev Date: 02/08/2018 1 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RSF/RSMF Series
General Purpose Metal Oxide Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Maximum Maximum Resistance
Type / Code Working Overload Temperature
Voltage (1) Voltage Coefficient
RSF12 0.5W 250V 400V 350V ±200 ppm/ºC 0.1 -150K 0.1 -75K
RSF1 1W 350V 600V 600V ±200 ppm/ºC
RSF2 2W 350V 600V 600V ±200 ppm/ºC
RSF3 3W 800V 1,000V 750V ±200 ppm/ºC
RSF5 5W 1,000V 1,000V 750V ±200 ppm/ºC
RSMF12 0.5W 250V 400V 350V ±200 ppm/ºC 0.1 -46.4K 0.1 -47K
RSMF1 1W 350V 600V 500V ±200 ppm/ºC
RSMF2 2W 350V 600V 500V ±200 ppm/ºC
RSMF3 3W 500V 800V 600V ±200 ppm/ºC 0.1 -118K 0.1 -120K
RSMF5 5W 1,000V 1,000V 750V ±200 ppm/ºC 0.1 -470K 0.1 -560K 0.1 -1M
(1) Lesser of PR or maximum working voltage
0.1 - 470K
0.1 - 470K
0.1 - 470K
0.1 - 560K
0.1 - 560K
0.1 - 100K
0.1 - 120K
0.1 - 75K
0.1 - 100K
0.1 - 1M
0.1 - 1M
0.1 - 1M
0.1 - 1M
0.1 - 1M
0.1 - 470K
0.1 - 470K
0.1 - 470K
Power Rating
(Watts)
@ 70ºC
Dielectric
Withstanding
Voltage
1%
2%
Ohmic Range (Ω) and Tolerance
5%
180
200
220
Percent Rated Power (%)
100
-55ºC
70ºC
80
60
40
20
240
235
Ambient Temperature (ºC)
-60
0
20
40
60
80
100
120
140
160
RSMF2, RSMF3, RSMF5
RSF12
RSMF12, RSMF1
Features:
Power Derating Curve:
Lower-cost alternative to carbon comps and wirewounds
Coating meets UL 94V-0
Meets solvent test of Mil Standard 202, Method 215
Cut and formed product is available on select sizes;
contact factory for details
Higher or lower resistance values may be possible;
contact factory
Flameproof
RoHS compliant, lead free and halogen free
Electrical Specifications
Rev Date: 02/08/2018 2 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RSF/RSMF Series
General Purpose Metal Oxide Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
0.35 ±0.04 0.13 ±0.03 1.10 ±0.12 0.03 ±0.003 0.250 inches
9.00 ±1.00 3.20 ±0.80 28.00 ±3.00 0.70 ±0.08 6.35 mm
0.43 ±0.06 0.18 ±0.04 1.10 ±0.20 0.03 ±0.002 0.250 inches
11.00 ±1.50 4.50 ±1.00 28.00 ±5.00 0.80 ±0.05 6.35 mm
0.59 ±0.06 0.22 ±0.04 1.18 ±0.20 0.03 ±0.004 0.250 inches
15.00 ±1.50 5.50 ±1.00 30.00 ±5.00 0.75 ±0.10 6.35 mm
0.69 ±0.04 0.24 ±0.02 1.38 ±0.12 0.03 ±0.002 0.250 inches
17.50 ±1.00 6.00 ±0.50 35.00 ±3.00 0.80 ±0.05 6.35 mm
0.96 ±0.04 0.31 ±0.02 1.38 ±0.12 0.03 ±0.002 0.250 inches
24.50 ±1.00 8.00 ±0.50 35.00 ±3.00 0.80 ±0.05 6.35 mm
0.24 ±0.03 0.09 ±0.01 1.10 ±0.12 0.02 ±0.003 0.250 inches
6.00 ±0.80 2.30 ±0.30 28.00 ±3.00 0.55 ±0.07 6.35 mm
0.35 ±0.04 0.13 ±0.03 1.10 ±0.12 0.03 ±0.003 0.250 inches
9.00 ±1.00 3.20 ±0.80 28.00 ±3.00 0.70 ±0.08 6.35 mm
0.43 ±0.06 0.18 ±0.04 1.18 ±0.20 0.03 ±0.002 0.250 inches
11.00 ±1.50 4.50 ±1.00 30.00 ±5.00 0.80 ±0.05 6.35 mm
0.59 ±0.06 0.22 ±0.04 1.18 ±0.20 0.03 ±0.004 0.250 inches
15.00 ±1.50 5.50 ±1.00 30.00 ±5.00 0.75 ±0.10 6.35 mm
0.69 ±0.04 0.24 ±0.02 1.38 ±0.08 0.03 ±0.002 0.250 inches
17.50 ±1.00 6.00 ±0.50 35.00 ±2.00 0.80 ±0.05 6.35 mm
RSF12
RSF1
RSF2
RSF3
RSMF3
RSMF5
RSF5
RSMF12
RSMF1
RSMF2
Type / Code
A
B
C
D
Unit
Body Length
Body Diameter
Lead Length (Bulk)
Lead Diameter
Lead-Tape
Specification
Performance Characteristics
Mechanical Specifications
Test Test Method Typical Results
Insulation Resistance
JIS C5201-1, IEC60115-1, 4.6 ≥ 1GΩ
Voltage Proof
JIS C5201-1, IEC60115-1, 4.7 ± (0.5% + 0.05Ω)No mechanical damage. <± 0.25%
Short Time Overload JIS C5201-1, IEC60115-1, 4.13 <± 0.1%
Resistance to Solder Heat JIS C5201-1, IEC60115-1, 4.18 <± 1.0%
Endurance at 70°CJIS C5201-1, IEC60115-1, 4.25.1 <± 2.0%
Robustness of Terminations JIS C5201-1, IEC60115-1, 4.16 <± 0.10%
Damp Heat (Steady state) JIS C5201-1, IEC60115-1, 4.24 <± 1.5%
Rapid Change of Temperature JIS C5201-1, IEC60115-1, 4.19 <± 0.2%
Resistance to Solvents JIS C5201-1, IEC60115-1, 4.29 Pass
Intermittent Overload JIS C5201-1, IEC60115-1, 4.39 <± 0.3%
Accidental Overload (Flame resistance) JIS C5201-1, IEC60115-1, 4.26 Pass
Operating Temperature Range:
Test Specification
1GΩ
± (0.75% + 0.05Ω)
≤ ± (2.0% + 0.05Ω)
≤± (5.0% + 0.05Ω)
-55ºC to +200ºC (RSF12, RSMF12, RSMF1)
-55ºC to +235ºC (All others)
≤ ± (1.0% + 0.05Ω)
≤± (5% + 0.05Ω)
≤± (1% + 0.05Ω)
No damage to component or removal of marking.
≤± (2% + 0.05Ω)
No flaming of gauze.
Rev Date: 02/08/2018 3 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RSF/RSMF Series
General Purpose Metal Oxide Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Reeled in accordance with EIA-296-F
Packaging Specifications
Series Code A max.(1) B max Tape Unit
2.736 13.504
0.197 ±0.020 2.063 ±0.079 0.250 inches
69.50
343.00 5.00 ±0.50 52.40 ±2.00 6.35 mm
2.815 13.504
0.197 ±0.020 2.063 ±0.079 0.250 inches
71.50
343.00 5.00 ±0.50 52.40 ±2.00 6.35 mm
3.524 13.504
0.394 ±0.020 2.500 ±0.079 0.250 inches
89.50
343.00 10.00 ±0.50 63.50 ±2.00 6.35 mm
3.740 12.008
0.394 ±0.020 2.874 ±0.079 0.250 inches
95.00
305.00 10.00 ±0.50 73.00 ±2.00 6.35 mm
4.331 12.008
0.394 ±0.020 3.465 ±0.079 0.250 inches
110.00
305.00 10.00 ±0.50 88.00 ±2.00 6.35 mm
2.618 13.504
0.197 ±0.020 2.063 ±0.079 0.250 inches
66.50
343.00 5.00 ±0.50 52.40 ±2.00 6.35 mm
2.736 13.504
0.197 ±0.020 2.063 ±0.079 0.250 inches
69.50
343.00 5.00 ±0.50 52.40 ±2.00 6.35 mm
2.815 13.504
0.197 ±0.020 2.063 ±0.079 0.250 inches
71.50
343.00 5.00 ±0.50 52.40 ±2.00 6.35 mm
3.524 13.504
0.394 ±0.020 2.500 ±0.079 0.250 inches
89.50
343.00 10.00 ±0.50 63.50 ±2.00 6.35 mm
3.740 12.008
0.394 ±0.020 2.874 ±0.079 0.250 inches
95.00
305.00 10.00 ±0.50 73.00 ±2.00 6.35 mm
RSMF
12
1
2
3
5
C
D(2)
RSF
12
1
2
3
5
(1)
(2)
Dimension "E":
This is a non-critical dimension that does not have a tolerance in the standard.
Range of diameters is from 0.547 inches (13.90 mm) to 1.500 inches (38.10 mm).
Reference value only. The "A" dimension shall be governed by the overall length of the taped component.
The distance between flanges shall be 0.059 inches (1.50 mm) to 0.315 (8.00 mm) greater than the overall component.
The given dimension "D" expresses the standard width spacing. A 26mm narrow spacing is available as option "N" packaging code.
Rev Date: 02/08/2018 4 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RSF/RSMF Series
General Purpose Metal Oxide Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
10,000
1,000
100
10
1
1
1μ
10μ
100μ
1m
10m
100m
Pulse Width (sec.)
Pulse Power (Watts)
48
32
16
8
RSMF3
RSMF2
RSMF1
RSMF12
110
66
37
18
250
135
84
42
560
270
190
95
1,300
560
440
215
1,300
560
440
215
1,300
560
440
215
10,000
1,000
100
10
1
1
1μ
10μ
100μ
1m
10m
100m
Pulse Width (sec.)
Pulse Power (Watts)
48
32
16
8
RSMF3
RSMF2
RSMF1
RSMF12
1,500
1,000
700
400
1,500
1,000
700
400
1,500
1,000
700
400
800
420
300
150
300
180
115
56
130
76
43
21
RSF
General Purpose Metal Oxide
Leaded Resistor
Axial YES
99.3/0.7 Sn/Cu
100% Matte Sn
Apr-05 (Japan)
Jan-04 (Taiwan, China)
05/14
04/01
RSMF
Mini-Metal Oxide Leaded Resistor Axial YES
99.3/0.7 Sn/Cu
100% Matte Sn
Apr-05 (Japan)
Jan-04 (Taiwan, China)
05/14
04/01
Lead-Free
Mfg. Effective Date
(Std Product Series)
Lead-Free
Effective Date
Code
(YY/WW)
Standard
Product
Series
Description
Package /
Termination
Type
Standard
Series
RoHS
Compliant
Lead-Free Termination
Composition
RoHS Compliance
Stackpole Electronics has joined the worldwide effort to reduce the amount of lead in electronic components and to
meet the various regulatory requirements now prevalent, such as the European Union’s directive regarding “Restrictions
on Hazardous Substances” (RoHS 2). As part of this ongoing program, we periodically update this document with the
status regarding the availability of our compliant components. All our standard part numbers are compliant to EU
Directive 2011/65/EU of the European Parliament.
Pulse Limiting Power (one pulse) / RSMF Series 5Ω
Pulse Limiting Power (one pulse) / RSMF Series 5Ω
RoHS Compliance Status
Rev Date: 02/08/2018 5 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RSF/RSMF Series
General Purpose Metal Oxide Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
1234567 8 9 10 11
R S F 1 2 J T R 470
“Conflict Metals” Commitment
We at Stackpole Electronics, Inc. are joined with our industry in opposing the use of metals mined in the “conflict region”
of the Eastern Democratic Republic of the Congo (DRC) in our products. Recognizing that the supply chain for metals
used in the electronics industry is very complex, we work closely with our own suppliers to verify to the extent possible
that the materials and products we supply do not contain metals sourced from this conflict region. As such, we are in
compliance with the requirements of Dodd-Frank Act regarding Conflict Minerals.
Compliance to “REACH”
We certify that all passive components supplied by Stackpole Electronics, Inc. are SVHC (Substances of Very High
Concern) free and compliant with the requirements of EU Directive 1907/2006/EC, “The Registration, Evaluation,
Authorization and Restriction of Chemicals”, otherwise referred to as REACH. Contact us for complete list of REACH
Substance Candidate List.
Environmental Policy
It is the policy of Stackpole Electronics, Inc. (SEI) to protect the environment in all localities in which we operate. We
continually strive to improve our effect on the environment. We observe all applicable laws and regulations regarding
the protection of our environment and all requests related to the environment to which we have agreed. We are
committed to the prevention of all forms of pollution.
How to Order
Size
RSF 12 Code Tol Value Code Quantity
RSMF 1 F 1% E96 5,000
PRSF
(1)
2G2%
PRSM
(1)
3 J 5%
5
2,000
1,000
1,000
T500
5,000
2,000
500
B1,000
5W
0.5W
RSMF12, PRSM12
3W
1W
E24
RSF12, RSF1
RSMF1, RSMF2
2W
Four characters with
the multiplier used as
the decimal holder.
0.22 ohm = R220
Description
Size
Product Series
Tolerance
Power
Bulk
All Sizes
(1) For packaging information,
see Radial Leaded Packaging Spec page
Metal Oxide
Mini
Panasert
Panasert Mini
A
Ammo
RSF1, RSF2, RSMF2,
PRSF1, PRSM2, RSMF3
1,000
RSF3, RSF5, RSMF5
T
Tape and Reel
Tape and Reel
Resistance Value
RSMF12
10.2 Kohm = 10K2
33.2 ohm = 33R2
RSF12; RSMF1, PRSM12
1 Mohm = 1M00
PRSF1, PRSM2
RSF3, RSMF5
2,500
RSF2, RSMF3
RSF5
Packaging

Products

RES 1K OHM 1W 5% AXIAL
Available Quantity19640
Unit Price0.23
RES 120K OHM 1W 5% AXIAL
Available Quantity18606
Unit Price0.23
RES 1 OHM 1W 5% AXIAL
Available Quantity10590
Unit Price0.23
RES 22K OHM 1W 5% AXIAL
Available Quantity10149
Unit Price0.23
RES 10 OHM 1W 5% AXIAL
Available Quantity4943
Unit Price0.23
RES 1.5K OHM 1W 5% AXIAL
Available Quantity3228
Unit Price0.23
RES 6.8K OHM 1W 5% AXIAL
Available Quantity2992
Unit Price0.23
RES 5.6K OHM 1W 5% AXIAL
Available Quantity19938
Unit Price0.24
RES 10 OHM 1W 5% AXIAL
Available Quantity7103
Unit Price0.24
RES 470 OHM 1W 5% AXIAL
Available Quantity3845
Unit Price0.24
RES 2.7K OHM 2W 5% AXIAL
Available Quantity44721
Unit Price0.28
RES 10 OHM 2W 5% AXIAL
Available Quantity25372
Unit Price0.28
RES 1 OHM 2W 5% AXIAL
Available Quantity21917
Unit Price0.28
RES 100K OHM 2W 5% AXIAL
Available Quantity18518
Unit Price0.28
RES 68 OHM 2W 5% AXIAL
Available Quantity13325
Unit Price0.28
RES 100 OHM 2W 5% AXIAL
Available Quantity8956
Unit Price0.28
RES 1.5K OHM 2W 5% AXIAL
Available Quantity10080
Unit Price0.28
RES 15K OHM 2W 5% AXIAL
Available Quantity7134
Unit Price0.28
RES 0.51 OHM 2W 5% AXIAL
Available Quantity2591
Unit Price0.28
RES 150 OHM 2W 5% AXIAL
Available Quantity7909
Unit Price0.28