USD

FTS Series Drawing

Samtec Inc.

View All Related Products | Download PDF Datasheet

Datasheet

(1.27 mm) .050" FTS SERIES
FTS–116–02–L–D
FTS–110–02–F–DV
FTS–122–01–F–DV
FTS–111–02–L–DV–SA
Mates with
socket strips
or IDC cable
Impedance matched for
high-speed applications
Surface
mount or
through-hole
Shrouded and
alignment pin
options available
Micro pitch
.050" x .050"
(1.27 mm x 1.27 mm)
Low-profile
(1.27 mm) .050"
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
LEAD
STYLE
OTHER
OPTION
PLATING
OPTION
(–D & –DV only)
–SA
= End Shroud with
Alignment Pin
(05 thru 46
positions. Style
-02 & -03 only)
–S
= End Shroud
(05 thru 46
positions. Style
-02 & -03 only)
–P
= Pick &
Place Pad
(04 positions
minimum)
–TR
= Tape & Reel
(-DV only)
(Required callout
for positions
2 thru 4)
NO. PINS
PER ROW
1
FTS
02 thru 50
(except –S & –SA
option = 05 thru 46)
Note: Some lengths,
styles and options are
non-standard, non-returnable.
OPTIONS
–P OPTION
–S OPTION
–SA OPTION
–TR OPTION
ROW
OPTION
–D
= Double
Through-hole
DV
= Double
Vertical SMT
–S
= Single
Through-hole
–SV
= Single
Vertical SMT
For complete specifications and
recommended PCB layouts see
www.samtec.com?FTS
Insulator Material:
Black Liquid Crystal Polymer
Terminal Material:
Phosphor Bronze
Operating Temp Range:
-55 °C to +125 °C
Plating:
Sn or Au over 50 µ" (1.27 µm) Ni
Current Rating:
3.4 A per pin
(2 pins powered)
RoHS Compliant:
Ye s
Lead–Free Solderable:
Ye s
SMT Lead Coplanarity:
.004" (0.10 mm) max
SPECIFICATIONS
MICRO LOW-PROFILE TERMINAL STRIPS
(Shrouded options removed for clarity)
No. of positions x .050 (1.27)
(1.27) .050
(3.42)
.135
(0.86)
.034
(3.48)
.137
(4.70)
.185
No of positions x .050 (1.27)
+ .325 (8.25) = –SA
02 50
01
0150
49
02
01
46
45
(4.57)
.180
(5.84)
.230
(1.27)
.050
(0.41)
.016
SQ A A
(2.29)
.090
No of positions x .050 (1.27)
+ .200 (5.08) = – S
(3.30)
.130
X
(5.08)
.200
(4.06)
.160
(3.56)
.140
(3.56)
.140
(1.40)
.055
(1.59)
.0625
(1.27)
.050
DIA
(1.27)
.050
(2.16)
.085 –SA OPTION
DV–SV
–D–S
–S OPTION
–P OPTION
LEAD
STYLE A
– 01 (3.05) .120
– 02 (1.91) .075
– 03 (1.65) .065
– 04 (3.81) .150
For complete scope of
recognitions see
www.samtec.com/quality
RECOGNITIONS
ALSO AVAILABLE
(MOQ Required)
Alignment pin
–F
= Gold flash
on post,
Matte Tin
on tail
–L
= 10 µ" (0.25 µm)
Gold on post,
Matte Tin
on tail
FILE NO. E111594
Board Mates:
CLP, FLE
Cable Mates:
FFSD
F-219
01
= .120"
(3.05 mm)
Post
(Mates with
FFSD)
02
= .075"
(1.91 mm)
Post
(Mates with
FLE)
03
= .065"
(1.65 mm)
Post
(Mates with
CLP)
04
= .150"
(3.81 mm)
Post

Products

CONN HEADER VERT 10POS 1.27MM
Available Quantity3658
Unit Price1.46
CONN HEADER VERT 2POS 1.27MM
Available Quantity1553
Unit Price0.54
CONN HEADER VERT 3POS 1.27MM
Available Quantity1211
Unit Price0.9
CONN HEADER SMD 100POS 1.27MM
Available Quantity1502
Unit Price14.31
CONN HEADER SMD 100POS 1.27MM
Available Quantity1223
Unit Price14.31
CONN HEADER SMD 20POS 1.27MM
Available Quantity102
Unit Price2.98
CONN HEADER VERT 26POS 1.27MM
Available Quantity184
Unit Price3.5
CONN HEADER VERT 100POS 1.27MM
Available Quantity204
Unit Price13.02
CONN HEADER SMD 10POS 1.27MM
Available Quantity842
Unit Price2.78
CONN HEADER SMD 30POS 1.27MM
Available Quantity172
Unit Price5.33
CONN HEADER SMD 6POS 1.27MM
Available Quantity1165
Unit Price1.39
CONN HEADER SMD 8POS 1.27MM
Available Quantity1075
Unit Price1.53
CONN HEADER SMD 6POS 1.27MM
Available Quantity1010
Unit Price1.6
CONN HEADER SMD 10POS 1.27MM
Available Quantity1902
Unit Price1.64
CONN HEADER SMD 10POS 1.27MM
Available Quantity1813
Unit Price1.88
CONN HEADER SMD 10POS 1.27MM
Available Quantity1052
Unit Price2.38
CONN HEADER SMD 14POS 1.27MM
Available Quantity735
Unit Price2.53
CONN HEADER SMD 12POS 1.27MM
Available Quantity583
Unit Price2.53
CONN HEADER SMD 10POS 1.27MM
Available Quantity558
Unit Price2.6
CONN HEADER SMD 16POS 1.27MM
Available Quantity195
Unit Price2.8