USD

CLP-1yy-yy-yyy-D-yy Drawing

Samtec Inc.

View All Related Products | Download PDF Datasheet

Datasheet

(1.27 mm) .050" CLP SERIES
High-reliability
Tiger Claw
contacts
CLP–10702–F–D–P
CLP–13002–L–D
CLP–116–02–F–DH
CLP–115–02–L–D
Surface
mount
Low-profile
(2.21 mm)
.087"
(1.27 mm x 1.27 mm)
.050" x .050"
micro pitch
Suitable for pass-through
applications
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
1OTHER
OPTION
PLATING
OPTION
02 thru 50
NO. PINS
PER ROW
CLP 02
Mates with:
FTSH, FTS, FW
ROW
OPTION
–D
= Double
Row
DH
= Double
Horizontal
(Requires
FTSH–01
and
FTSH–04
lead styles)
No. of Positions
x (1.27) .050 + (0.43) .017
(1.27)
.050
(1.27)
.050
(0.41)
.016
(3.05)
.120
(4.57)
.180
(4.32)
.170
(2.54)
.100
(6.35)
.250
x
(3.18)
.125
99
100
01
02
(2.29)
.090
(3.43)
.135
(0.89)
.035 DIA
(7.00)
.275
(3.07)
.121
(1.40)
.055
(8.25)
.325
A
For complete specifications and
recommended PCB layouts
see www.samtec.com?CLP
Insulator Material:
Black Liquid Crystal Polymer
Contact Material:
Phosphor Bronze
Plating:
Sn or Au over
50 µ" (1.27 µm) Ni
Current Rating (CLP/FTSH):
3.4 A per pin
(2 pins powered)
Voltage Rating:
280 VAC/395 VDC
Operating Temp Range:
-55 °C to +125 °C
Insertion Depth:
Top Entry = (1.40 mm) .055"
minimum, Bottom Entry =
(2.41 mm) .095" minimum
plus board thickness
DH Entry = (2.31 mm) .091"
to (2.67 mm) .105"
Normal Force:
60 grams (0.59 N) average
Max Cycles:
100 with 10 µ" (0.25 µm) Au
RoHS Compliant:
Ye s
DH
PA OPTION
–D
P OPTION
If odd pins/row, alignment
pins are on middle position
on centerline of the part.
If even pins/row, then
alignment pins are between
middle two positions.
–F
= Gold flash on
contact, Matte
Tin on tail
L
= 10 µ" (0.25 µm)
Gold on contact,
Matte Tin on tail
–G
= 10 µ" (0.25 µm)
Gold
(–D only)
Note:
Some sizes, styles and
options are non-standard,
non-returnable.
LOW-PROFILE DUAL WIPE SOCKET
PASS-THRU
APPLICATIONS
HORIZONTAL
CLP FTSH
ALSO AVAILABLE
(MOQ Required)
Single row
Other platings
Contact Samtec.
For complete scope of
recognitions see
www.samtec.com/quality
RECOGNITIONS
BE
= Bottom Entry
(Required for bottom entry
applications)
–A
= Alignment Pin
(Not available with –PA option)
(05, 06, 07, 08, 10, 12, 15,
20, 25, 30, 40 positions only)
(–DH option and other sizes.
Contact Samtec.)
–K
= (4.00 mm) .157" DIA
Polyimide film Pick & Place Pad
(5 positions min.)
–P
= Pick & Place Pad
(5 positions min.D only)
(Not always necessary
for auto placement.
See Flex Processing.)
– PA
= Pick & Place Pad
with Alignment Pin
(–D only)
(Not Available with –A option)
TR
= Tape & Reel
FILE NO. E111594
SPECIFICATIONS
PROCESSING
Lead-Free Solderable:
Ye s
SMT Lead Coplanarity:
(0.10 mm) .004" max (02-35)
(0.15 mm) .006" max (36-50)*
*(.004" stencil solution
may be available; contact
IPG@samtec.com)
EXTENDED LIFE
PRODUCT
10 YEAR MFG
WITH 30 µ" GOLD
HIGH MATING
CYCLES
PIN/ROW A
04-15 (3.56) .140
16-50 (7.11) .280
F-218 (Rev 14DEC17)

Products

CONN RCPT 10POS 0.05 GOLD SMD
Available Quantity5431
Unit Price2.69
CONN RCPT 10POS 0.05 GOLD SMD
Available Quantity865
Unit Price2.83
CONN RCPT 20POS 0.05 GOLD SMD
Available Quantity1350
Unit Price4.7
CONN RCPT 20POS 0.05 GOLD SMD
Available Quantity1398
Unit Price4.45
CONN RCPT 8POS 0.05 GOLD SMD
Available Quantity1855
Unit Price2.31
CONN RCPT 10POS 0.05 GOLD SMD
Available Quantity2055
Unit Price2.97
CONN RCPT 14POS 0.05 GOLD SMD
Available Quantity2120
Unit Price3.69
CONN RCPT 20POS 0.05 GOLD SMD
Available Quantity1200
Unit Price4.46
CONN RCPT 14POS 0.05 GOLD SMD
Available Quantity2405
Unit Price2.88
CONN RCPT 16POS 0.05 GOLD SMD
Available Quantity240
Unit Price3.68
CONN RCPT 100POS 0.05 GOLD SMD
Available Quantity1007
Unit Price13.77
CONN RCPT 100POS 0.05 GOLD SMD
Available Quantity1497
Unit Price16.14
CONN RCPT 100POS 0.05 GOLD SMD
Available Quantity1001
Unit Price17.25
CONN RCPT 8POS 0.05 GOLD SMD
Available Quantity1076
Unit Price2.46
CONN RCPT 4POS 0.05 GOLD SMD
Available Quantity4942
Unit Price1.42
CONN RCPT 10POS 0.05 GOLD SMD
Available Quantity2993
Unit Price2.92
CONN RCPT 10POS 0.05 GOLD SMD
Available Quantity400
Unit Price2.63
CONN RCPT 14P 0.05 GOLD SMD R/A
Available Quantity203
Unit Price2.9
CONN RCPT 20P 0.05 GOLD SMD R/A
Available Quantity409
Unit Price4.15
CONN RCPT 20POS 0.05 GOLD SMD
Available Quantity102
Unit Price4.28