USD

BCS Series Drawing

Samtec Inc.

View All Related Products | Download PDF Datasheet

Datasheet

(2.54 mm) .100" BCS SERIES
BCS–110–L–S–DE
BCS–112–L–D–PE
BCS–108LDHE
BCS–110LSHE
BCS–115–L–D–TE
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
ENTRY
OPTION
ROW
OPTION
PLATING
OPTION
–S
= Single
–D
= Double
BCS 1NO. PINS
PER ROW
–F
= Gold flash on contact,
Matte Tin on tail
–L
= 10 µ" (0.25 µm) Gold on contact,
Matte Tin on tail
01 thru 50
(2.79)
.110
(5.33)
.210
(2.54)
.100
(0.51)
.020
(0.89) .035 SQ TYP
(0.25)
.010
(5.08)
.200
(7.62)
.300
(3.25)
.128
(2.54)
.100
(0.25)
.010
(3.05)
.120
(0.25)
.010
(7.87) .310
(8.13) .320
(3.18)
.125
(5.72)
.225
(3.18)
.125
(0.25)
.010
(1.78)
.070
(4.06)
.160
(3.05)
.120
(2.54)
.100
01
01
02
02
(5.08)
.200
(2.54)
.100
(7.37)
.290
(0.48)
.019
(2.54)
.100
(2.54) .100 x No. of Positions
(0.89) .035 SQ TYP
(0.51)
.020
Note:
Some lengths, styles and
options are non-standard,
non-returnable.
–TE
= Top
Entry
DE
= Top Entry
(For Bottom
Entry specify
DE–BE)
Cannot be
used with plated
through-holes
HE
= Horizontal
Entry
PE
= Pass-
through
Entry
(For Bottom
Entry specify
PE–BE)
Mates with:
TSW, MTSW, HTSW,
HMTSW, TSS, ZSS,
DW, EW, ZW, HW, TSM,
MTLW, PHT
OTHER
OPTION
“XXX”
= Polarized
Position
(–BE not
available)
For complete specifications
see www.samtec.com?BCS
Insulator Material:
Black Liquid Crystal Polymer
Contact Material:
Phosphor Bronze
Plating:
Au or Sn over
50 µ" (1.27 µm) Ni
Current Rating (BCS/TSW):
4.6 A per pin
(2 pins powered)
Voltage Rating:
475 VAC
(-TE/-DE/-PE mated with TSM)
450 VAC
(-HE mated with TSW)
Operating Temp Range:
-55 °C to +125 °C
Insertion Depth:
(4.34 mm) .171" to
(7.24 mm) .285" from top,
(5.64 mm) .222" plus
board thickness minimum
from bottom.
HE is (4.34 mm) .171"
to (6.35 mm) .250"
RoHS Compliant:
Ye s
Lead–Free Solderable:
Ye s
SPECIFICATIONS
TIGER CLAW PASS-THROUGH SOCKET
For complete scope
of recognitions see
www.samtec.com/quality
RECOGNITIONS
ALSO AVAILABLE
(MOQ Required)
Other platings
FILE NO. E111594
EXTENDED LIFE
PRODUCT
10 YEAR MFG
WITH 30 µ" GOLD
HIGH MATING
CYCLES
HORIZONTAL
APPLICATIONS
BCS TSW
F-219

Products

CONN RCPT 50POS 0.1 GOLD PCB
Available Quantity5372
Unit Price8.69
CONN RCPT 100POS 0.1 GOLD PCB
Available Quantity380
Unit Price14.82
CONN RCPT 50POS 0.1 GOLD PCB R/A
Available Quantity471
Unit Price9.78
CONN RCPT 100POS 0.1 GOLD PCB
Available Quantity1380
Unit Price14.82
CONN RCPT 7POS 0.1 GOLD PCB
Available Quantity1298
Unit Price2.05
CONN RCPT 12POS 0.1 GOLD PCB
Available Quantity823
Unit Price3.03
CONN RCPT 20POS 0.1 GOLD PCB
Available Quantity830
Unit Price3.25
CONN RCPT 14POS 0.1 GOLD PCB
Available Quantity228
Unit Price3.28
CONN RCPT 16POS 0.1 GOLD PCB
Available Quantity306
Unit Price3.38
CONN RCPT 16POS 0.1 GOLD PCB
Available Quantity1545
Unit Price3.45
CONN RCPT 20POS 0.1 GOLD PCB
Available Quantity556
Unit Price3.58
CONN RCPT 24POS 0.1 GOLD PCB
Available Quantity1142
Unit Price4.3
CONN RCPT 30POS 0.1 GOLD PCB
Available Quantity156
Unit Price5.38
CONN RCPT 32POS 0.1 GOLD PCB
Available Quantity150
Unit Price5.73
CONN RCPT 50POS 0.1 GOLD PCB
Available Quantity244
Unit Price8.69
CONN RCPT 20POS 0.1 GOLD PCB
Available Quantity228
Unit Price2.6
CONN RCPT 14POS 0.1 GOLD PCB
Available Quantity639
Unit Price2.95
CONN RCPT 18POS 0.1 GOLD PCB
Available Quantity315
Unit Price3.55
CONN RCPT 70POS 0.1 GOLD PCB
Available Quantity142
Unit Price8.37
CONN RCPT 4POS 0.1 GOLD PCB
Available Quantity10279
Unit Price0.74