ARTIK™ 530,530s Module Datasheet

Samsung Semiconductor, Inc.

Download PDF Datasheet

Datasheet

5
530/530s 530s-1GB
Product Brief
ARTIK™ 530 Series Modules Application examples
Product Features
Build more than just a secure
gateway - with a complete, fully
integrated solution for IoT
Production ready, pre-integrated system-on-
modules (SoMs)
The Samsung ARTIK™ 530 Series Smart IoT Modules
and integrated software eliminate months of
development time with a scalable solution for rapid
gateway deployment
Focus your resources on what you do best—ARTIK takes
care of the rest
ARTIK integrated system-on-modules come with everything you
need to get to market quickly with high performance IoT-enabled
gateways: pre-tested, production ready hardware with out-of-the-
box connectivity, advanced software, end-to-end security, and an
integrated cloud solution.
A fully tested, smart gateway software solution for IoT
ARTIK 530 series-enabled gateways provide support for edge
device management, local information processing and distributed
“fog” computing to empower value-added features and services
for home, building and industrial products.
The ARTIK gateway solution works automatically with ARTIK
Cloud and ARTIK-enabled edge nodes to discover and connect
edge devices, exchange data, and make all your products work
together. The edge node manager provides effortless provisioning,
management and monitoring of local devices.
Built-in security to protect your assets from end-to end
Gateways built with ARTIK security connect to local devices and
the cloud using mutual authentication to ensure conidential
data exchange and support over-the-air product updates.
Software execution can be protected by leveraging the TrustZone
technology-equipped hardware. Data stored on devices can also
be encrypted for enhanced privacy.
ARTIK is a scalable, open solution from Samsung, the
global leader in connected devices and embedded
components
High performance processing to support
demanding edge analytics
Quad core ARM® Cortex® A9 @1.2 GHz
GPU for multimedia, graphics applications
Linux based operating system with integrated middleware
4 GB lash with two memory options - 512MB or 1GB RAM
Built-in solution to easily connect, onboard and
manage local devices
Supports popular wireless standards: 802.11 a/b/g/n,
Bluetooth® 4.2, ZigBee® and Thread
10/100/1000Mbps Ethernet MAC for high-speed
Internet access
Certiied for regulatory standards such as FCC/IC/CE/KC/
SRRC
Full function edge node manager for immediate
productivity
Integrated Samsung ARTIK cloud services enables
remote management and value-added services
Onboard and connect gateways and edge devices to
cloud in minutes
Manage and update products over the air, individually
or as a leet
Orchestrate complex interactions between devices
and 3rd party data sources
Robust, enterprise grade security for safety and
data protection
Strong root of trust from Samsung PKI, mutual
authentication to cloud
Unique device certiicate and key stored in
tamper-resistant Secure Element; EAL Level 5+
Secure boot validates software authenticity during
power-up (s version)
Trusted Execution Environment (TEE) for processing,
storing and managing sensitive data (s version)
Samsung KMS for simpliied code signing (s version)
Hardware crypto engine
Home gateways
Voice control speakers
Industrial edge gateways
Building/Lighting zone controllers
Display-based healthcare monitors
Samsung Semiconductor, Inc. ARTIK™ 530 Series Product Brief
2
ARTIK 530 MODULE
Radio
Media
Security
Processor
Power MGT. Memory
Interfaces
Samsung ARTIK™ 530 Series System-on-Modules
Samsung ARTIK 530 Series Module Features
530 Series Product Portfolio
ARTIK 530 Series Systems
ARTIK 530 Series Module Block Diagram
Ordering Information
For ordering, please contact a sales representative
in your area or visit artik.io/contact-us
For product information, visit
artik.io/modules/artik-530
SAMSUNG ELECTRONICS RESERVES THE RIGHT TO CHANGE PRODUCTS, INFORMATION AND SPECIFICATIONS WITHOUT NOTICE.
Products and speciications discussed herein are for reference purposes only. All information discussed herein is provided on an “AS IS” basis, without warranties of any kind. This document and all information
discussed herein remain the sole and exclusive property of Samsung Electronics. No license of any patent, copyright, mask work, trademark or any other intellectual property right is granted by one party to the
other party under this document, by implication, estoppel or other-wise. Samsung products are not intended for use in life support, critical care, medical, safety equipment, or similar applications where product
failure could result in loss of life or personal or physical harm, or any military or defense application, or any governmental procurement to which special terms or provisions may apply. For updates or additional
information about Samsung products, contact your nearest Samsung office. All brand names, trademarks and registered trademarks belong to their respective owners.
Version - 11/29/17
*(s version)
Processor
CPU
Memory
DRAM 512MB DDR3 / 1GB DDR3
Quad Core ARM® Cortex® A9 with 32KB I Cache and
32KB D-Cache per core @ 1.2GHz
Shared 1MB L2 Cache
GPU 3D Graphics Accelerator
FLASH 4GB eMMC v4.5
Security
Secure Element
Authentication
Secure Storage
Firmware Integrity Secure Boot and Secure JTAG (s version)
Radio
WLAN
Bluetooth
802.15.4
Regulatory
IEEE 802.11a/b/g/n, dual band SISO
4.2 (BLE + Classic)
ZigBee / Thread
FCC (U.S.), IC (Canada), CE (EU), KC (Korea),
SRRC (China)
Media
Camera I/F
Display
4-Lane MIPI CSI up to 5M (1920x1080 @ 30fps)
4-Lane MIPI DSI
HDMI 1.4a (1920x1080p @ 60fps)
LVDS (1280x720p @ 60fps)
Two I2S input/output channels
Interfaces
Ethernet 10/100/1000 Base-T MAC (External PHY Required)
I/O ADC, GPIO, HSIC, I2C, JTAG, SPI, USB Host, USB OTG
Temperature
Operating System
OS Support Linux Ubuntu 16.04 LTS
-25 to 85 ºC Tcase
Form Factor
Dimensions 49mm W x 36mm H x 3.4mm D
Plaform E2E Software
Device Management
Provisioning
Firmware Updates
Development
530,530s
0 to 85 ºC Tcase
530s 1G
Edge Node Manager
BLE Onboarding
OTA Mechanism
ARTIK SDK
Common Criteria EAL5 SE
Unique Key and Certificate, PKI
TrustZone Secured Flash Partition and Isolated Key
Storage (s version)
Audio
530
530s
530s 1G
-25 to 85º C
-25 to 85º C
0 to 85º C
512 MB
512 MB
1 GB
RAM
Secure Element
+ KMS, Secure Boot, TEE
+ KMS, Secure Boot, TEE
530s, 530s-1G
530, 530s-1G
530, 530s
Security Temperature Pin
Compatibility
SIP-005AFS301
SIP-005AFS302
SIP-005CUS332
Module
Part Number
SIP-KITNXD001
SIP-KITNXD002
SIP-KITNXG002
Kit
ARTIK User Applications
Web based UI Wi-Fi AP
service
Sensors Wi-Fi
manager ARTIK cloud
SDK APIs for System I/O, Connectivity, Networking, Multimedia, and Security
System Module
manager
Platform
abstraction
OTA client
Device
management
client
Wi-Fi on
boarding
service
BLE on
boarding
service
ARTIK Platform SDK
Edge node
manager
library
IoTivity
Linux libraries and drivers
Linux Kernel with Ubuntu Distribution
System I/O
SPI, UART,
I2C, PWM,
ADC
ARTIK 530 SoM
IP, BLE
backend
Connectivity
Wi-Fi
Bluetooth
ZigBee,
Thread
Networking
CoAP
MQTT
LWM2M
Graphics
Multimedia
Gstreamer
V4L2
ALSA
Security
SEE
Secure boot
Encryption
Key storage
TLS, DTLS
Power
management
ver. 10120180221KA

Products

RX TXRX MODULE BLE WIFI U.FL SMD
Available Quantity4680
Unit Price44
ARTIK 530S 512MB SECURE DEV KIT
Available Quantity0
Unit Price0
RX TXRX MOD WIFI CASTELLTION SMD
Available Quantity74
Unit Price51
RX TXRX MOD WIFI CASTELLTION SMD
Available Quantity0
Unit Price0
ARTIK 710/530 CAMERA BOARD
Available Quantity0
Unit Price0
ARTIK 530 BLE WIFI ZIGBEE KIT
Available Quantity0
Unit Price0
ARTIK 530S 1GB SECURE DEV KIT
Available Quantity0
Unit Price0
ARTIK TFT LCD LVDS DISPLAY
Available Quantity0
Unit Price281.25