MM3ZyyyT1G, SZMM3ZyyyT1G Series

ON Semiconductor

View All Related Products | Download PDF Datasheet

Datasheet

© Semiconductor Components Industries, LLC, 2014
September, 2014 − Rev. 11 1Publication Order Number:
MM3Z2V4T1/D
MM3ZxxxT1G Series,
SZMM3ZxxxT1G Series
Zener Voltage Regulators
300 mW SOD−323 Surface Mount
This series of Zener diodes is packaged in a SOD−323 surface
mount package that has a power dissipation of 300 mW. They are
designed to provide voltage regulation protection and are especially
attractive in situations where space is at a premium. They are well
suited for applications such as cellular phones, hand held portables,
and high density PC boards.
Specification Features:
Standard Zener Breakdown Voltage Range − 2.4 V to 75 V
Steady State Power Rating of 300 mW
Small Body Outline Dimensions:
0.067” x 0.049” (1.7 mm x 1.25 mm)
Low Body Height: 0.035” (0.9 mm)
Package Weight: 4.507 mg/Unit
ESD Rating of Class 3 (> 16 kV) per Human Body Model
SZ Prefix for Automotive and Other Applications Requiring Unique
Site and Control Change Requirements; AEC−Q101 Qualified and
PPAP Capable
These are Pb−Free Devices*
Mechanical Characteristics:
CASE: Void-free, Transfer-Molded Plastic
FINISH: All External Surfaces are Corrosion Resistant
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES:
260°C for 10 Seconds
LEADS: Plated with Pb−Sn or Sn Only (Pb−Free)
POLARITY: Cathode Indicated by Polarity Band
FLAMMABILITY RATING: UL 94 V−0
MOUNTING POSITION: Any
MAXIMUM RATINGS
Rating Symbol Max Unit
Total Device Dissipation FR−4 Board,
(Note 1) @ TA = 25°C
Derate above 25°C
PD300
2.4 mW
mW/°C
Thermal Resistance, Junction−to−Ambient RqJA 416 °C/W
Junction and Storage Temperature Range TJ, Tstg −65 to +150 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
1. FR−4 printed circuit board, single−sided copper, mounting pad 1 cm2.
*For additional information on our Pb−Free strategy and soldering details, please
download the ON Semiconductor Soldering and Mounting Techniques
Reference Manual, SOLDERRM/D.
1
Cathode 2
Anode
See specific marking information in the device marking
column of the Electrical Characteristics table on page 2 o
f
this data sheet.
DEVICE MARKING INFORMATION
Device Package Shipping
ORDERING INFORMATION
MARKING DIAGRAM
For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specification
s
Brochure, BRD8011/D.
MM3ZxxxT1G SOD−323
(Pb−Free) 3,000 /
Tape & Reel
http://onsemi.com
SOD−323
CASE 477
STYLE 1
(Note: Microdot may be in either location)
xx G
G
M
*Date Code orientation may vary depending
upon manufacturing location.
xx = Specific Device Code
M = Date Code*
G= Pb−Free Package
SZMM3ZxxxT1G SOD−323
(Pb−Free) 3,000 /
Tape & Reel
Zener Voltage Regulator
IF
V
I
IR
IZT
VR
VZVF
MM3ZxxxT1G Series, SZMM3ZxxxT1G Series
http://onsemi.com
2
ELECTRICAL CHARACTERISTICS
Symbol Parameter
VZReverse Zener Voltage @ IZT
IZT Reverse Current
ZZT Maximum Zener Impedance @ IZT
IZK Reverse Current
ZZK Maximum Zener Impedance @ IZK
IRReverse Leakage Current @ VR
VRReverse Voltage
IFForward Current
VFForward Voltage @ IF
QVZMaximum Temperature Coefficient of VZ
CMax. Capacitance @VR = 0 and f = 1 MHz
ELECTRICAL CHARACTERISTICS (TA = 25°C unless otherwise noted, VF = 0.9 V Max. @ IF = 10 mA for all types)
Device* Device
Marking
Zener Voltage (Note 2) Zener Impedance Leakage Current QVZ
(mV/k)
@ IZT
C
@ VR = 0
f = 1 MHz
VZ (Volts) @ IZT
ZZT
@ IZT ZZK @ IZK IR @ VR
Min Nom Max mA W W mA mAVolts Min Max pF
MM3Z2V4T1G 00 2.2 2.4 2.6 5 100 1000 0.5 50 1.0 −3.5 0 450
MM3Z2V7T1G 01 2.5 2.7 2.9 5 100 1000 0.5 20 1.0 −3.5 0 450
MM3Z3V0T1G 02 2.8 3.0 3.2 5 100 1000 0.5 10 1.0 −3.5 0 450
MM3Z3V3T1G 05 3.1 3.3 3.5 5 95 1000 0.5 5 1.0 −3.5 0 450
MM3Z3V6T1G 06 3.4 3.6 3.8 5 90 1000 0.5 5 1.0 −3.5 0 450
MM3Z3V9T1G 07 3.7 3.9 4.1 5 90 1000 0.5 3 1.0 −3.5 −2.5 450
MM3Z4V3T1G 08 4.0 4.3 4.6 5 90 1000 0.5 3 1.0 −3.5 0 450
MM3Z4V7T1G 09 4.4 4.7 5.0 5 80 800 0.5 3 2.0 −3.5 0.2 260
MM3Z5V1T1G 0A 4.8 5.1 5.4 5 60 500 0.5 2 2.0 −2.7 1.2 225
MM3Z5V6T1G 0C 5.2 5.6 6.0 5 40 200 0.5 1 2.0 −2.0 2.5 200
MM3Z6V2T1G 0E 5.8 6.2 6.6 5 10 100 0.5 3 4.0 0.4 3.7 185
MM3Z6V8T1G 0F 6.4 6.8 7.2 5 15 160 0.5 2 4.0 1.2 4.5 155
MM3Z7V5T1G 0G 7.0 7.5 7.9 5 15 160 0.5 1 5.0 2.5 5.3 140
MM3Z8V2T1G 0H 7.7 8.2 8.7 5 15 160 0.5 0.7 5.0 3.2 6.2 135
MM3Z9V1T1G 0K 8.5 9.1 9.6 5 15 160 0.5 0.2 7.0 3.8 7.0 130
MM3Z10VT1G 0L 9.4 10 10.6 5 20 160 0.5 0.1 8.0 4.5 8.0 130
MM3Z11VT1G 0M 10.4 11 11.6 5 20 160 0.5 0.1 8.0 5.4 9.0 130
MM3Z12VT1G 0N 11.4 12 12.7 5 25 80 0.5 0.1 8.0 6.0 10 130
MM3Z13VT1G 0P 12.4 13.25 14.1 5 30 80 0.5 0.1 8.0 7.0 11 120
MM3Z15VT1G 0T 14.3 15 15.8 5 30 80 0.5 0.05 10.5 9.2 13 110
MM3Z16VT1G 0U 15.3 16.2 17.1 5 40 80 0.5 0.05 11.2 10.4 14 105
MM3Z18VT1G 0W 16.8 18 19.1 5 45 80 0.5 0.05 12.6 12.4 16 100
MM3Z20VT1G 0Z 18.8 20 21.2 5 55 100 0.5 0.05 14.0 14.4 18 85
MM3Z22VT1G 10 20.8 22 23.3 5 55 100 0.5 0.05 15.4 16.4 20 85
MM3Z24VT1G 11 22.8 24.2 25.6 5 70 120 0.5 0.05 16.8 18.4 22 80
MM3Z27VT1G 12 25.1 27 28.9 2 80 300 0.5 0.05 18.9 21.4 25.3 70
MM3Z30VT1G 14 28 30 32 2 80 300 0.5 0.05 21.0 24.4 29.4 70
MM3Z33VT1G 18 31 33 35 2 80 300 0.5 0.05 23.2 27.4 33.4 70
MM3Z36VT1G 19 34 36 38 2 90 500 0.5 0.05 25.2 30.4 37.4 70
MM3Z39VT1G 20 37 39 41 2 130 500 0.5 0.05 27.3 33.4 41.2 45
MM3Z43VT1G 21 40 43 46 2 150 500 0.5 0.05 30.1 37.6 46.6 40
MM3Z47VT1G 1A 44 47 50 2 170 500 0.5 0.05 32.9 42.0 51.8 40
MM3Z51VT1G 1C 48 51 54 2 180 500 0.5 0.05 35.7 46.6 57.2 40
MM3Z56VT1G 1D 52 56 60 2 200 500 0.5 0.05 39.2 52.2 63.8 40
MM3Z62VT1G 2A 58 62 66 2 215 500 0.5 0.05 43.4 58.9 71.8 35
MM3Z68VT1G 1F 64 68 72 2 240 500 0.5 0.05 47.6 65.6 79.8 35
MM3Z75VT1G 1G 70 75 79 2 255 500 0.5 0.05 52.5 73.4 88.6 35
*Includes SZ-prefix devices where applicable.
2. Zener voltage is measured with a pulse test current IZ at an ambient temperature of 25°C.
MM3ZxxxT1G Series, SZMM3ZxxxT1G Series
http://onsemi.com
3
TYPICAL CHARACTERISTICS
80
VZ, NOMINAL ZENER VOLTAGE
Figure 1. Effect of Zener Voltage on Zener Impedance
103.0
Z
ZT
, DYNAMIC IMPEDANCE ( )
Ω
1000
100
10
1.0
TJ = 25°C
IZ(AC) = 0.1 IZ(DC)
f = 1 kHz
IZ = 1 mA 5 mA
VF, FORWARD VOLTAGE (V)
Figure 2. Typical Forward Voltage
1.
2
1.11.00.90.80.70.60.50.4
IF, FORWARD CURRENT (mA)
1000
100
10
1.0
150°C
75°C 25°C 0°C
C, CAPACITANCE (pF)
70
VZ, NOMINAL ZENER VOLTAGE (V)
Figure 3. Typical Capacitance
1000
100
10
1.0 104.0
BIAS AT
50% OF VZ NOM
TA = 25°C
0 V BIAS 1 V BIAS
IR, LEAKAGE CURRENT ( A)μ
VZ, NOMINAL ZENER VOLTAGE (V)
Figure 4. Typical Leakage Current
1000
100
10
1.0
0.1
0.01
0.001
0.0001
0.00001 7
0
6050403020100
+150°C
+25°C
−55°C
12
VZ, ZENER VOLTAGE (V)
100
10
1.0
0.1
0.01 108.06.04.02.00
TA = 25°C
IZ, ZENER CURRENT (mA)
VZ, ZENER VOLTAGE (V)
Figure 5. Zener Voltage versus Zener Current
(VZ Up to 12 V) Figure 6. Zener Voltage versus Zener Current
(12 V to 75 V)
100
10
1
0.1
0.0110 30 50 70 90
TA = 25°C
IZ, ZENER CURRENT (mA)
MM3ZxxxT1G Series, SZMM3ZxxxT1G Series
http://onsemi.com
4
TYPICAL CHARACTERISTICS
TEMPERATURE (°C)
250
100
40
20
0
POWER DISSIPATION (%)
50 75 100 125 150
80
60
Figure 7. Steady State Power Derating
MM3ZxxxT1G Series, SZMM3ZxxxT1G Series
http://onsemi.com
5
PACKAGE DIMENSIONS
SOD−323
CASE 477−02
ISSUE H
1.60
0.063
0.63
0.025
ǒmm
inchesǓ
SCALE 10:1
0.83
0.033
2.85
0.112
*For additional information on our Pb−Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
STYLE 1:
PIN 1. CATHODE
2. ANODE
HE
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI
Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETERS.
3. LEAD THICKNESS SPECIFIED PER L/F DRAWING
WITH SOLDER PLATING.
4. DIMENSIONS A AND B DO NOT INCLUDE MOLD
FLASH, PROTRUSIONS OR GATE BURRS.
5. DIMENSION L IS MEASURED FROM END OF
RADIUS.
NOTE 3
D
12bE
A3
A1
A
CNOTE 5
L
HE
DIM MIN NOM MAX
MILLIMETERS
A0.80 0.90 1.00
A1 0.00 0.05 0.10
A3 0.15 REF
b0.25 0.32 0.4
C0.089 0.12 0.177
D1.60 1.70 1.80
E1.15 1.25 1.35
0.08
2.30 2.50 2.70
L
0.031 0.035 0.040
0.000 0.002 0.004
0.006 REF
0.010 0.012 0.016
0.003 0.005 0.007
0.062 0.066 0.070
0.045 0.049 0.053
0.003
0.090 0.098 0.105
MIN NOM MAX
INCHES
ON Semiconductor and are registered trademarks of Semiconductor Components Industries, LLC (SCILLC). SCILLC reserves the right to make changes without further notice
to any products herein. SCILLC makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does SCILLC assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
“Typical” parameters which may be provided in SCILLC data sheets and/or specifications can and do vary in different applications and actual performance may vary over time. All
operating parameters, including “Typicals” must be validated for each customer application by customer’s technical experts. SCILLC does not convey any license under its patent rights
nor the rights of others. SCILLC products are not designed, intended, or authorized for use as components in systems intended for surgical implant into the body, or other applications
intended to support or sustain life, or for any other application in which the failure of the SCILLC product could create a situation where personal injury or death may occur. Should
Buyer purchase or use SCILLC products for any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and its officers, employees, subsidiaries, affiliates,
and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death
associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was negligent regarding the design or manufacture of the part. SCILLC is an Equal
Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.
P
UBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81−3−5817−1050
MM3Z2V4T1/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
P.O. Box 5163, Denver, Colorado 80217 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your loc
al
Sales Representative

Products

DIODE ZENER 12V 300MW SOD323
Available Quantity231350
Unit Price0.15
DIODE ZENER 6.2V 300MW SOD323
Available Quantity244162
Unit Price0.15
DIODE ZENER 5.6V 300MW SOD323
Available Quantity162777
Unit Price0.15
DIODE ZENER 18V 300MW SOD323
Available Quantity135388
Unit Price0.15
DIODE ZENER 15V 300MW SOD323
Available Quantity98535
Unit Price0.15
DIODE ZENER 4.7V 300MW SOD323
Available Quantity88560
Unit Price0.15
DIODE ZENER 3.9V 300MW SOD323
Available Quantity84659
Unit Price0.15
DIODE ZENER 5.1V 300MW SOD323
Available Quantity73000
Unit Price0.15
DIODE ZENER 2.7V 300MW SOD323
Available Quantity73283
Unit Price0.15
DIODE ZENER 37V 300MW SOD323
Available Quantity74586
Unit Price0.15
DIODE ZENER 33V 300MW SOD323
Available Quantity69320
Unit Price0.15
DIODE ZENER 3.3V 300MW SOD323
Available Quantity66505
Unit Price0.15
DIODE ZENER 3.6V 300MW SOD323
Available Quantity61186
Unit Price0.15
DIODE ZENER 10V 300MW SOD323
Available Quantity55151
Unit Price0.15
DIODE ZENER 20V 300MW SOD323
Available Quantity53227
Unit Price0.15
DIODE ZENER 4.3V 300MW SOD323
Available Quantity50870
Unit Price0.15
DIODE ZENER 6.8V 300MW SOD323
Available Quantity48261
Unit Price0.15
DIODE ZENER 11V 300MW SOD323
Available Quantity41008
Unit Price0.15
DIODE ZENER 22V 300MW SOD323
Available Quantity39355
Unit Price0.15
DIODE ZENER 8.2V 300MW SOD323
Available Quantity29630
Unit Price0.15