USD

UKL Series Datasheet

Nichicon

View All Related Products | Download PDF Datasheet

Datasheet

267
ALUMINUM ELECTROLYTIC CAPACITORS
CAT.8100H
UKL Low Leakage Current
Standard low leakage current series.
Compliant to the RoHS directive (2011/65/EU).
Radial Lead Type
Specifications
Category Temperature Range
Rated Voltage Range
Rated Capacitance Range
Capacitance Tolerance
Leakage Current
Tangent of loss angle (tan δ)
stability at Low Temperature
Endurance
Performance CharacteristicsItem
40 to +85°C (
40 to +105°C
product is also available upon request, but product rated at up to 50V less than or equal to φ10 × 12.5 Lmm)
6.3 to 100V
1.5 to 10000µF
± 20% (M), ± 10% (K) at 120Hz 20°C
After 1 minute's (for case size 10 × 12.5 or smaller) or 2 minutes' (for case size 10 × 16 or larger) application of rated voltage at 20°C,
leakage current is not more than 0.002CV or 0.2 (µA) whichever is greater.
120Hz, 20°C
120Hz
Values in ( ) applicable to
φ10 × 16 or larger case size.
Capacitance change
Leakage current
The specifications listed at right shall be met
when the capacitors are restored to 20°C
after the rated voltage is applied for 2000
hours at 85°C, or 1000 hours at 105°C.
Shelf Life After storing the capacitors under no load at 85˚C for 1000 hours and then performing voltage treatment based on JIS C
5101-4 clause 4.1 at 20°C, they shall meet the specified values for the endurance characteristics listed above.
Marking Printed with white color letter on black sleeve.
tan δ
Within ±15% of the initial capacitance value (6.3V : Within ±20%)
Less than or equal to the initial specified value
150% or less than the initial specified value
Type numbering system (Example : 10V 47
µ
F)
UKL
Z–25°C / Z+20°C
Z–40°C / Z+20°C
Rated voltage (V)
Impedance ratio
ZT / Z20 (MAX.)
6.3
3 (4)
5 (8)
10
2 (3)
4 (6)
16
2
3 (4)
25
1.5
2 (4)
35
1.5
2 (3)
50
1.5
2 (3)
63
1.5
2 (3)
100
1.5
2 (3)
Pressure
relief vent
U
1
K
2
L
3
1
4
A
5
4
6
7
7
0
8
M
9
D
10
D
11
Configuration
Capacitance tolerance
(M : ±20%, K : ±10%)
Rated capacitance (47µF)
Rated voltage (10V)
Series name
Type
φD
P
5
2.0
6.3
2.5
8
3.5
10
5.0
12.5
5.0
16
7.5
18
7.5
φd 0.5 0.5 0.6 0.6 0.6 0.8 0.8
A
12
N
13
A
14
(φ10 × 12.5 or smaller) 1.0
(φ10 × 16 or or greater) 1.5
In case 105°C unit is required
L+ MAX.
(φ6.3up ) 15MIN 4MIN
φd
φD+0.5MAX.
(mm)
Sleeve (P.E.T.)
φ D
5
Pb-free leadwire
Pb-free PET sleeve
DD
6.3 ED
8 · 10 PD
12.5 to 18 HD
Configuration
2
2
1
1
P±0.5
Pressure
relief vent
U
1
K
2
L
3
1
4
A
5
4
6
7
7
0
8
M
9
D
10
D
11
Configuration
Capacitance tolerance
(M : ±20%, K : ±10%)
Rated capacitance (47µF)
Rated voltage (10V)
Series name
Type
φD
P
5
2.0
6.3
2.5
8
3.5
10
5.0
12.5
5.0
16
7.5
18
7.5
φd 0.5 0.5 0.6 0.6 0.6 0.8 0.8
A
12
N
13
A
14
In case 105°C unit is required
L+ MAX.
(φ6.3up )
15MIN 4MIN
φd
φD+0.5MAX.
(mm)
Sleeve (P.E.T.)
φ D
5
Pb-free leadwire
Pb-free PET sleeve
DD
6.3 ED
8 · 10 PD
12.5 to 18 HD
Configuration
2
2
1
1
P±0.5
φD8
φD8
Dimension table in next page.
For capacitance of more than 1000µF, add 0.02 for every increase of 1000µF.
Less than φ10 × 12.5
φ10 × 16 or more
Rated voltage (V)
tan δ (MAX.)
6.3
0.18
0.21
10
0.15
0.17
16
0.12
0.14
25
0.08
0.12
35
0.08
0.12
50
0.08
0.10
63
0.07
0.08
100
0.07
0.08
Low Leakage
Current
Please refer to page 20, 21, 22 about the formed or taped product spec.
Please refer to page 4 for the minimum order quantity.
Frequency coefficient of rated ripple current
Frequency
Cap.(µF)
1.5 to 68
100 to 680
1000 to 10000
50Hz
0.75
0.80
0.85
120Hz
1.00
1.00
1.00
300Hz
1.35
1.23
1.10
1kHz
1.57
1.34
1.13
10kHz or more
2.00
1.50
1.15
UVR
182
Please refer to page 20 about the end seal configuration.
268
ALUMINUM ELECTROLYTIC CAPACITORS
CAT.8100H
UKL
Dimensions
V
Code
Cap.(µF)
Rated ripple current (mArms) at 85°C 120Hz
Rated ripple current (mArms) of 105°C product : 70 percent value of rated ripple of 85°C product at 105°C 120Hz
4.7
6.8
10
15
22
33
47
68
100
150
220
330
470
680
1000
1500
2200
3300
4700
6800
10000
6.3
0J
10 × 12.5
10 × 16
10 × 20
12.5 × 25
12.5 × 25
16 × 25
16 × 31.5
18 × 35.5
18 × 40
390
480
650
910
1060
1270
1500
1760
1900
10
1A
5 × 11
6.3 × 11
6.3 × 11
8 × 11.5
8 × 11.5
10 × 12.5
10 × 16
10 × 20
12.5 × 20
12.5 × 25
16 × 25
16 × 31.5
16 × 35.5
18 × 35.5
110
150
180
250
310
400
530
600
810
1020
1200
1420
1650
1890
16
1C
5 × 11
5 × 11
5 × 11
5 × 11
6.3 × 11
6.3 × 11
8 × 11.5
8 × 11.5
10 × 12.5
10 × 16
10 × 20
12.5 × 20
12.5 × 25
16 × 25
16 × 25
16 × 35.5
18 × 35.5
55
70
85
100
140
160
230
280
370
420
550
730
910
1150
1300
1550
1820
25
1E
5 × 11
5 × 11
5 × 11
5 × 11
5 × 11
6.3 × 11
6.3 × 11
8 × 11.5
8 × 11.5
10 × 12.5
10 × 16
10 × 20
12.5 × 20
12.5 × 25
16 × 25
16 × 31.5
16 × 35.5
18 × 40
45
55
70
85
100
140
170
230
280
370
400
490
660
810
1010
1270
1440
1720
4R7
6R8
100
150
220
330
470
680
101
151
221
331
471
681
102
152
222
332
472
682
103
V
Code
Cap.(µF)
1.5
2.2
3.3
4.7
6.8
10
15
22
33
47
68
100
150
220
330
470
680
1000
1500
2200
35
1V
5 × 11
6.3 × 11
6.3 × 11
8 × 11.5
8 × 11.5
10 × 12.5
10 × 16
10 × 20
12.5 × 20
12.5 × 25
16 × 25
16 × 25
16 × 35.5
18 × 35.5
85
110
140
190
230
300
400
440
550
680
840
1100
1390
1580
50
1H
5 × 11
5 × 11
5 × 11
5 × 11
5 × 11
5 × 11
6.3 × 11
6.3 × 11
8 × 11.5
8 × 11.5
10 × 12.5
10 × 16
10 × 20
12.5 × 20
12.5 × 20
16 × 25
16 × 25
16 × 31.5
18 × 40
16
23
40
45
55
70
95
110
165
190
250
320
420
490
600
760
910
1140
1480
63
1J
5 × 11
6.3 × 11
6.3 × 11
8 × 11.5
8 × 11.5
10 × 12.5
10 × 16
10 × 20
12.5 × 20
12.5 × 20
12.5 × 25
16 × 25
16 × 31.5
18 × 35.5
59
75
100
115
170
200
270
330
450
550
710
850
1050
1330
100
2A
23
28
45
50
65
90
110
136
180
220
290
370
470
580
730
910
Rated
ripple
1R5
2R2
3R3
4R7
6R8
100
150
220
330
470
680
101
151
221
331
471
681
102
152
222
5 × 11
5 × 11
5 × 11
5 × 11
6.3 × 11
8 × 11.5
8 × 11.5
10 × 12.5
10 × 16
10 × 20
10 × 20
12.5 × 20
12.5 × 25
16 × 25
16 × 31.5
18 × 35.5
Case size
φD × L (mm)

Products

CAP ALUM 0.47UF 20% 50V RADIAL
Available Quantity12354
Unit Price0.26
CAP ALUM 0.22UF 20% 50V RADIAL
Available Quantity6957
Unit Price0.26
CAP ALUM 1UF 20% 50V RADIAL
Available Quantity3945
Unit Price0.26
CAP ALUM 6.8UF 20% 25V RADIAL
Available Quantity4798
Unit Price0.28
CAP ALUM 2.2UF 20% 50V RADIAL
Available Quantity5210
Unit Price0.28
CAP ALUM 10UF 20% 50V RADIAL
Available Quantity5211
Unit Price0.28
CAP ALUM 22UF 20% 25V RADIAL
Available Quantity4000
Unit Price0.06486
CAP ALUM 22UF 20% 25V RADIAL
Available Quantity7769
Unit Price0.28
CAP ALUM 47UF 20% 10V RADIAL
Available Quantity2750
Unit Price0.31
CAP ALUM 22UF 20% 25V RADIAL
Available Quantity6105
Unit Price0.32
CAP ALUM 6.8UF 20% 50V RADIAL
Available Quantity7110
Unit Price0.32
CAP ALUM 15UF 20% 25V RADIAL
Available Quantity3952
Unit Price0.32
CAP ALUM 15UF 20% 35V RADIAL
Available Quantity4224
Unit Price0.32
CAP ALUM 1UF 20% 100V RADIAL
Available Quantity2487
Unit Price0.36
CAP ALUM 0.68UF 20% 50V RADIAL
Available Quantity2592
Unit Price0.39
CAP ALUM 100UF 10% 10V RADIAL
Available Quantity4584
Unit Price0.37
CAP ALUM 100UF 10% 25V THRU HOLE
Available Quantity4461
Unit Price0.54
CAP ALUM 1UF 20% 50V RADIAL
Available Quantity1469
Unit Price0.26
CAP ALUM 4.7UF 20% 25V RADIAL
Available Quantity5605
Unit Price0.28
CAP ALUM 15UF 20% 35V RADIAL
Available Quantity5376
Unit Price0.28