USD

74HC(T)04 Datasheet

Nexperia USA Inc.

View All Related Products | Download PDF Datasheet

Datasheet

1. General description
The 74HC04; 74HCT04 is a hex inverter. The inputs include clamp diodes that enable the
use of current limiting resistors to interface inputs to voltages in excess of VCC.
2. Features and benefits
Complies with JEDEC standard JESD7A
Input levels:
For 74HC04: CMOS level
For 74HCT04: TTL level
ESD protection:
HBM JESD22-A114F exceeds 2000 V
MM JESD22-A115-A exceeds 200 V
Multiple package options
Specified from 40 C to +85 C and from 40 C to +125 C
3. Ordering information
74HC04; 74HCT04
Hex inverter
Rev. 5 — 27 November 2015 Product data sheet
Table 1. Ordering information
Type number Package
Temperature range Name Description Version
74HC04D 40 C to +125 C SO14 plastic small outline package; 14 leads; body width
3.9 mm SOT108-1
74HCT04D
74HC04DB 40 C to +125 C SSOP14 plastic shrink small outline package; 14 leads; body
width 5.3 mm SOT337-1
74HCT04DB
74HC04PW 40 C to +125 C TSSOP14 plastic thin shrink small outline package; 14 leads;
body width 4.4 mm SOT402-1
74HCT04PW
74HC04BQ 40 C to +125 C DHVQFN14 plastic dual in-line compatible thermal enhanced very
thin quad flat package; no leads; 14 terminals;
body 2.5 30.85 mm
SOT762-1
74HCT04BQ
© Nexperia B.V. 2017. All rights reserved
74HC_HCT04 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 5 — 27 November 2015 2 of 15
Nexperia 74HC04; 74HCT04
Hex inverter
4. Functional diagram
5. Pinning information
Fig 1. Logic symbol Fig 2. IEC logic symbol Fig 3. Logic diagram (one
inverter)
PQD
$ <
$ <
$ <
$ <
$ <
 
$ <
 
PQD
 
 
PQD
$<
(1) This is not a supply pin. The substrate is attached to this
pad using conductive die attach material. There is no
electrical or mechanical requirement to solder this pad.
However, if it is soldered, the solder land should remain
floating or be connected to GND.
Fig 4. Pin configuration SO14 and (T)SSOP14 Fig 5. Pin configuration DHVQFN14

$ 9
&&
< $
$ <
< $
$ <
< $
*1' <
DDF





DDF

*1'

7UDQVSDUHQWWRSYLHZ
< $
$ <
< $
$ <
< $
*1'
<
$
9
&&





WHUPLQDO
LQGH[DUHD
© Nexperia B.V. 2017. All rights reserved
74HC_HCT04 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 5 — 27 November 2015 3 of 15
Nexperia 74HC04; 74HCT04
Hex inverter
5.1 Pin description
6. Functional description
7. Limiting values
[1] The input and output voltage ratings may be exceeded if the input and output current ratings are observed.
[2] For SO14 package: Ptot derates linearly with 8 mW/K above 70 C.
For (T)SSOP14 packages: Ptot derates linearly with 5.5 mW/K above 60 C.
For DHVQFN14 packages: Ptot derates linearly with 4.5 mW/K above 60 C.
Table 2. Pin description
Symbol Pin Description
1A, 2A, 3A, 4A, 5A, 6A 1, 3, 5, 9, 11, 13 data input
1Y, 2Y, 3Y, 4Y, 5Y, 6Y 2, 4, 6, 8, 10, 12 data output
GND 7 ground (0 V)
VCC 14 supply voltage
Table 3. Function table
H = HIGH voltage level; L = LOW voltage level
Input Output
nA nY
LH
HL
Table 4. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134). Voltages are referenced to GND (ground = 0 V).
Symbol Parameter Conditions Min Max Unit
VCC supply voltage 0.5 +7 V
IIK input clamping current VI < 0.5 V or VI>V
CC +0.5 V [1] -20 mA
IOK output clamping current VO<0.5 V or VO>V
CC +0.5V [1] -20 mA
IOoutput current 0.5 V < VO < VCC +0.5V - 25 mA
ICC supply current - 50 mA
IGND ground current 50 - mA
Tstg storage temperature 65 +150 C
Ptot total power dissipation SO14, (T)SSOP14 and DHVQFN14
packages
[2] -500mW
© Nexperia B.V. 2017. All rights reserved
74HC_HCT04 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 5 — 27 November 2015 4 of 15
Nexperia 74HC04; 74HCT04
Hex inverter
8. Recommended operating conditions
9. Static characteristics
Table 5. Recommended operating conditions
Voltages are referenced to GND (ground = 0 V)
Symbol Parameter Conditions 74HC04 74HCT04 Unit
Min Typ Max Min Typ Max
VCC supply voltage 2.0 5.0 6.0 4.5 5.0 5.5 V
VIinput voltage 0 - VCC 0-V
CC V
VOoutput voltage 0 - VCC 0-V
CC V
Tamb ambient temperature 40 +25 +125 40 +25 +125 C
t/V input transition rise and fall rate VCC = 2.0 V - - 625 - - - ns/V
VCC = 4.5 V - 1.67 139 - 1.67 139 ns/V
VCC = 6.0 V - - 83 - - - ns/V
Table 6. Static characteristics
At recommended operating conditions; voltages are referenced to GND (ground = 0 V).
Symbol Parameter Conditions 25 C40 C to +85 C40 C to +125 CUnit
Min Typ Max Min Max Min Max
74HC04
VIH HIGH-level
input voltage VCC = 2.0 V 1.5 1.2 - 1.5 - 1.5 - V
VCC = 4.5 V 3.15 2.4 - 3.15 - 3.15 - V
VCC = 6.0 V 4.2 3.2 - 4.2 - 4.2 - V
VIL LOW-level
input voltage VCC = 2.0 V - 0.8 0.5 - 0.5 - 0.5 V
VCC = 4.5 V - 2.1 1.35 - 1.35 - 1.35 V
VCC = 6.0 V - 2.8 1.8 - 1.8 - 1.8 V
VOH HIGH-level
output voltage VI = VIH or VIL
IO = 20 A; VCC = 2.0 V 1.9 2.0 - 1.9 - 1.9 - V
IO = 20 A; VCC = 4.5 V 4.4 4.5 - 4.4 - 4.4 - V
IO = 20 A; VCC = 6.0 V 5.9 6.0 - 5.9 - 5.9 - V
IO = 4.0 mA; VCC = 4.5 V 3.98 4.32 - 3.84 - 3.7 - V
IO = 5.2 mA; VCC = 6.0 V 5.48 5.81 - 5.34 - 5.2 - V
VOL LOW-level
output voltage VI = VIH or VIL
IO = 20 A; VCC = 2.0 V - 0 0.1 - 0.1 - 0.1 V
IO = 20 A; VCC = 4.5 V - 0 0.1 - 0.1 - 0.1 V
IO = 20 A; VCC = 6.0 V - 0 0.1 - 0.1 - 0.1 V
IO = 4.0 mA; VCC = 4.5 V - 0.15 0.26 - 0.33 - 0.4 V
IO = 5.2 mA; VCC = 6.0 V - 0.16 0.26 - 0.33 - 0.4 V
IIinput leakage
current VI = VCC or GND;
VCC =6.0V --0.1 - 1-1A
ICC supply current VI = VCC or GND; IO=0A;
VCC =6.0V --2 - 20 - 40A
© Nexperia B.V. 2017. All rights reserved
74HC_HCT04 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 5 — 27 November 2015 5 of 15
Nexperia 74HC04; 74HCT04
Hex inverter
10. Dynamic characteristics
CIinput
capacitance -3.5- - - - -pF
74HCT04
VIH HIGH-level
input voltage VCC = 4.5 V to 5.5 V 2.0 1.6 - 2.0 - 2.0 - V
VIL LOW-level
input voltage VCC = 4.5 V to 5.5 V - 1.2 0.8 - 0.8 - 0.8 V
VOH HIGH-level
output voltage VI = VIH or VIL; VCC = 4.5 V
IO = 20 A 4.4 4.5 - 4.4 - 4.4 - V
IO = 4.0 mA 3.84 4.32 - 3.84 - 3.7 - V
VOL LOW-level
output voltage VI = VIH or VIL; VCC = 4.5 V
IO = 20 A - 0 0.1 - 0.1 - 0.1 V
IO = 5.2 mA - 0.15 0.26 - 0.33 - 0.4 V
IIinput leakage
current VI = VCC or GND;
VCC =5.5V --0.1 - 1-1A
ICC supply current VI = VCC or GND; IO=0A;
VCC =5.5V --2 - 20 - 40A
ICC additional
supply current per input pin;
VI=V
CC 2.1 V; IO=0A;
other inputs at VCC or GND;
VCC = 4.5 V to 5.5 V
- 120 432 - 540 - 590 A
CIinput
capacitance -3.5- - - - -pF
Table 6. Static characteristics …continued
At recommended operating conditions; voltages are referenced to GND (ground = 0 V).
Symbol Parameter Conditions 25 C40 C to +85 C40 C to +125 CUnit
Min Typ Max Min Max Min Max
Table 7. Dynamic characteristics
GND = 0 V; CL= 50 pF; for test circuit see Figure 7.
Symbol Parameter Conditions 25 C40 C to +125 CUnit
Min Typ Max Max
(85 C) Max
(125 C)
74HC04
tpd propagation delay nA to nY; see Figure 6 [1]
VCC = 2.0 V - 25 85 105 130 ns
VCC = 4.5 V - 9 17 21 26 ns
VCC = 5.0 V; CL=15pF - 7 - - - ns
VCC = 6.0 V - 7 14 18 22 ns
tttransition time see Figure 6 [2]
VCC = 2.0 V - 19 75 95 110 ns
VCC = 4.5 V - 7 15 19 22 ns
VCC = 6.0 V - 6 13 16 19 ns
© Nexperia B.V. 2017. All rights reserved
74HC_HCT04 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 5 — 27 November 2015 6 of 15
Nexperia 74HC04; 74HCT04
Hex inverter
[1] tpd is the same as tPHL and tPLH.
[2] tt is the same as tTHL and tTLH.
[3] CPD is used to determine the dynamic power dissipation (PD in W):
PD=C
PD VCC2fiN+ (CLVCC2fo) where:
fi= input frequency in MHz;
fo= output frequency in MHz;
CL= output load capacitance in pF;
VCC = supply voltage in V;
N = number of inputs switching;
(CLVCC2fo) = sum of outputs.
11. Waveforms
CPD power dissipation
capacitance per package; VI=GNDtoV
CC [3] -21- - -pF
74HCT04
tpd propagation delay nA to nY; see Figure 6 [1]
VCC = 4.5 V - 10 19 24 29 ns
VCC = 5.0 V; CL=15pF - 8 - - - ns
tttransition time VCC = 4.5 V; see Figure 6 [2] - 7 15 19 22 ns
CPD power dissipation
capacitance per package;
VI=GNDtoV
CC 1.5 V
[3] -24- - -pF
Table 7. Dynamic characteristics …continued
GND = 0 V; CL= 50 pF; for test circuit see Figure 7.
Symbol Parameter Conditions 25 C40 C to +125 CUnit
Min Typ Max Max
(85 C) Max
(125 C)
Measurement points are given in Table 8.
VOL and VOH are typical voltage output levels that occur with the output load.
Fig 6. The input (nA) to output (nY) propagation delay times
PQD
W3/+
W3+/
90
90


9090
Q<RXWSXW
Q$LQSXW
9,
*1'
92+
92/
W7/+
W7+/
Table 8. Measurement points
Type Input Output
VMVM
74HC04 0.5VCC 0.5VCC
74HCT04 1.3 V 1.3 V
© Nexperia B.V. 2017. All rights reserved
74HC_HCT04 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 5 — 27 November 2015 7 of 15
Nexperia 74HC04; 74HCT04
Hex inverter
Test data is given in Table 9.
Definitions test circuit:
RT = termination resistance should be equal to output impedance Zo of the pulse generator.
CL = load capacitance including jig and probe capacitance.
Fig 7. Test circuit for measuring switching times
DDK
W:
W:
WU
WU
WI
90
9,
QHJDWLYH
SXOVH
*1'
9,
SRVLWLYH
SXOVH
*1'




9090
90
WI
9&&
'87
57
9,92
&/
*
Table 9. Test data
Type Input Load Test
VItr, tfCL
74HC04 VCC 6.0 ns 15 pF, 50 pF tPLH, tPHL
74HCT04 3.0 V 6.0 ns 15 pF, 50 pF tPLH, tPHL
© Nexperia B.V. 2017. All rights reserved
74HC_HCT04 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 5 — 27 November 2015 8 of 15
Nexperia 74HC04; 74HCT04
Hex inverter
12. Package outline
Fig 8. Package outline SOT108-1 (SO14)
81,7$
PD[ $
 $
 $
 E
S F '
 (
 
H +
( / /
S 4 =\ZY ș
5()(5(1&(6
287/,1(
9(56,21
(8523($1
352-(&7,21 ,668('$7(
,(& -('(& -(,7$
PP
LQFKHV
 


  






  




 

R
R
 
',0(16,216LQFKGLPHQVLRQVDUHGHULYHGIURPWKHRULJLQDOPPGLPHQVLRQV
1RWH
3ODVWLFRUPHWDOSURWUXVLRQVRIPPLQFKPD[LPXPSHUVLGHDUHQRWLQFOXGHG


627
;
Z 0
ș
$
$

$

E
S
'
+
(
/
S
4
GHWDLO;
(
=
H
F
/
Y 0 $
$

$




\
( 06
SLQLQGH[
 


  






 










 




  PP
VFDOH
62SODVWLFVPDOORXWOLQHSDFNDJHOHDGVERG\ZLGWKPP 627
© Nexperia B.V. 2017. All rights reserved
74HC_HCT04 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 5 — 27 November 2015 9 of 15
Nexperia 74HC04; 74HCT04
Hex inverter
Fig 9. Package outline SOT337-1 (SSOP14)
© Nexperia B.V. 2017. All rights reserved
74HC_HCT04 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 5 — 27 November 2015 10 of 15
Nexperia 74HC04; 74HCT04
Hex inverter
Fig 10. Package outline SOT402-1 (TSSOP14)
© Nexperia B.V. 2017. All rights reserved
74HC_HCT04 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 5 — 27 November 2015 11 of 15
Nexperia 74HC04; 74HCT04
Hex inverter
Fig 11. Package outline SOT762-1 (DHVQFN14)
5HIHUHQFHV
2XWOLQH
YHUVLRQ
(XURSHDQ
SURMHFWLRQ ,VVXHGDWH
,(& -('(& -(,7$
627 02
VRWBSR


8QLW
PP
PD[
QRP
PLQ
   
  
$

'LPHQVLRQVPPDUHWKHRULJLQDOGLPHQVLRQV
1RWH
3ODVWLFRUPHWDOSURWUXVLRQVRIPPPD[LPXPSHUVLGHDUHQRWLQFOXGHG
'+94)1SODVWLFGXDOLQOLQHFRPSDWLEOHWKHUPDOHQKDQFHGYHU\WKLQTXDGIODWSDFNDJHQROHDGV
WHUPLQDOVERG\[[PP 627
$
E

F'

'
K
(

(
K

HH
N
N
/Y

Z\
       
\
    

PP
VFDOH
WHUPLQDO
LQGH[DUHD
$$
F
/
(
K
'
K
N
E

 

'
(
WHUPLQDO
LQGH[DUHD
H
H
H
&
\
&
\
$&%
Y
&
Z
GHWDLO;
$%
;
© Nexperia B.V. 2017. All rights reserved
74HC_HCT04 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 5 — 27 November 2015 12 of 15
Nexperia 74HC04; 74HCT04
Hex inverter
13. Abbreviations
14. Revision history
Table 10. Abbreviations
Acronym Description
CMOS Complementary Metal-Oxide Semiconductor
DUT Device Under Test
ESD ElectroStatic Discharge
HBM Human Body Model
MM Machine Model
TTL Transistor-Transistor Logic
Table 11. Revision history
Document ID Release date Data sheet status Change notice Supersedes
74HC_HCT04 v.5 20151127 Product data sheet - 74HC_HCT04 v.4
Modifications: Type numbers 74HC04N and 74HCT04N (SOT27-1) removed.
74HC_HCT04 v.4 20120803 Product data sheet - 74HC_HCT04 v.3
Modifications: The format of this data sheet has been redesigned to comply with the new identity
guidelines of NXP Semiconductors.
Legal texts have been adapted to the new company name where appropriate.
74HC_HCT04 v.3 20030723 Product data sheet - 74HC_HCT04_CNV v.2
74HC_HCT04_CNV v.2 19970826 Product specification - -
© Nexperia B.V. 2017. All rights reserved
74HC_HCT04 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 5 — 27 November 2015 13 of 15
Nexperia 74HC04; 74HCT04
Hex inverter
15. Legal information
15.1 Data sheet status
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term ‘short data sheet’ is explained in section “Definitions”.
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple devices. The latest product status
information is available on the Internet at URL http://www.nexperia.com.
15.2 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any
representations or warranties as to the accuracy or completeness of
information included herein and shall have no liability for the consequences of
use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is intended
for quick reference only and should not be relied upon to contain detailed and
full information. For detailed and full information see the relevant full data
sheet, which is available on request via the local Nexperia sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and
customer have explicitly agreed otherwise in writing. In no event however,
shall an agreement be valid in which the Nexperia product is
deemed to offer functions and qualities beyond those described in the
Product data sheet.
15.3 Disclaimers
Limited warranty and liability — Information in this document is believed to
be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy or
completeness of such information and shall have no liability for the
consequences of use of such information. Nexperia takes no
responsibility for the content in this document if provided by an information
source outside of Nexperia.
In no event shall Nexperia be liable for any indirect, incidental,
punitive, special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal or
replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, Nexperia’s aggregate and cumulative liability towards
customer for the products described herein shall be limited in accordance
with the Terms and conditions of commercial sale of Nexperia.
Right to make changes — Nexperia reserves the right to make
changes to information published in this document, including without
limitation specifications and product descriptions, at any time and without
notice. This document supersedes and replaces all information supplied prior
to the publication hereof.
Suitability for use — Nexperia products are not designed,
authorized or warranted to be suitable for use in life support, life-critical or
safety-critical systems or equipment, nor in applications where failure or
malfunction of a Nexperia product can reasonably be expected
to result in personal injury, death or severe property or environmental
damage. Nexperia and its suppliers accept no liability for
inclusion and/or use of Nexperia products in such equipment or
applications and therefore such inclusion and/or use is at the customer’s own
risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no
representation or warranty that such applications will be suitable for the
specified use without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using Nexperia products, and Nexperia
accepts no liability for any assistance with applications or customer product
design. It is customer’s sole responsibility to determine whether the Nexperia
product is suitable and fit for the customer’s applications and
products planned, as well as for the planned application and use of
customer’s third party customer(s). Customers should provide appropriate
design and operating safeguards to minimize the risks associated with their
applications and products.
Nexperia does not accept any liability related to any default,
damage, costs or problem which is based on any weakness or default in the
customer’s applications or products, or the application or use by customer’s
third party customer(s). Customer is responsible for doing all necessary
testing for the customer’s applications and products using Nexperia
products in order to avoid a default of the applications and
the products or of the application or use by customer’s third party
customer(s). Nexperia does not accept any liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those given in
the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — Nexperia
products are sold subject to the general terms and conditions of commercial
sale, as published at http://www.nexperia.com/profile/terms, unless otherwise
agreed in a valid written individual agreement. In case an individual
agreement is concluded only the terms and conditions of the respective
agreement shall apply. Nexperia hereby expressly objects to
applying the customer’s general terms and conditions with regard to the
purchase of Nexperia products by customer.
No offer to sell or license — Nothing in this document may be interpreted or
construed as an offer to sell products that is open for acceptance or the grant,
conveyance or implication of any license under any copyrights, patents or
other industrial or intellectual property rights.
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.
© Nexperia B.V. 2017. All rights reserved
74HC_HCT04 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 5 — 27 November 2015 14 of 15
Nexperia 74HC04; 74HCT04
Hex inverter
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Non-automotive qualified products — Unless this data sheet expressly
states that this specific Nexperia product is automotive qualified,
the product is not suitable for automotive use. It is neither qualified nor tested
in accordance with automotive testing or application requirements. Nexperia
accepts no liability for inclusion and/or use of
non-automotive qualified products in automotive equipment or applications.
In the event that customer uses the product for design-in and use in
automotive applications to automotive specifications and standards, customer
(a) shall use the product without Nexperia’s warranty of the
product for such automotive applications, use and specifications, and (b)
whenever customer uses the product for automotive applications beyond
Nexperia’s specifications such use shall be solely at customer’s
own risk, and (c) customer fully indemnifies Nexperia for any
liability, damages or failed product claims resulting from customer design and
use of the product for automotive applications beyond Nexperia’s
standard warranty and Nexperia’s product specifications.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
15.4 Trademarks
Notice: All referenced brands, product names, service names and trademarks
are the property of their respective owners.
16. Contact information
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Nexperia 74HC04; 74HCT04
Hex inverter
17. Contents
1 General description. . . . . . . . . . . . . . . . . . . . . . 1
2 Features and benefits . . . . . . . . . . . . . . . . . . . . 1
3 Ordering information. . . . . . . . . . . . . . . . . . . . . 1
4 Functional diagram . . . . . . . . . . . . . . . . . . . . . . 2
5 Pinning information. . . . . . . . . . . . . . . . . . . . . . 2
5.1 Pin description . . . . . . . . . . . . . . . . . . . . . . . . . 3
6 Functional description . . . . . . . . . . . . . . . . . . . 3
7 Limiting values. . . . . . . . . . . . . . . . . . . . . . . . . . 3
8 Recommended operating conditions. . . . . . . . 4
9 Static characteristics. . . . . . . . . . . . . . . . . . . . . 4
10 Dynamic characteristics . . . . . . . . . . . . . . . . . . 5
11 Waveforms . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
12 Package outline . . . . . . . . . . . . . . . . . . . . . . . . . 8
13 Abbreviations. . . . . . . . . . . . . . . . . . . . . . . . . . 12
14 Revision history. . . . . . . . . . . . . . . . . . . . . . . . 12
15 Legal information. . . . . . . . . . . . . . . . . . . . . . . 13
15.1 Data sheet status . . . . . . . . . . . . . . . . . . . . . . 13
15.2 Definitions. . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
15.3 Disclaimers. . . . . . . . . . . . . . . . . . . . . . . . . . . 13
15.4 Trademarks. . . . . . . . . . . . . . . . . . . . . . . . . . . 14
16 Contact information. . . . . . . . . . . . . . . . . . . . . 14
17 Contents . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 15
© Nexperia B.V. 2017. All rights reserved
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release:
27 November 2015

Products

IC INVERTER 6CH 6-INP 14SO
Available Quantity7265
Unit Price0.37
IC INVERTER 6CH 6-INP 14TSSOP
Available Quantity10266
Unit Price0.4
IC INVERTER 6CH 6-INP 14DHVQFN
Available Quantity6096
Unit Price0.36
IC INVERTER 6CH 6-INP 14TSSOP
Available Quantity3637
Unit Price0.35
INVERTER, HC/UH SERIES, 6-FUNC,
Available Quantity5198
Unit Price0.16
IC INVERTER 6CH 6-INP 14DHVQFN
Available Quantity1125
Unit Price0.41
IC INVERTER 6CH 6-INP 14SO
Available Quantity1672
Unit Price0.45
IC INVERTER 6CH 6-INP 14SSOP
Available Quantity1142
Unit Price0.53
IC INVERTER 6CH 6-INP 14SSOP
Available Quantity0
Unit Price0.18926
IC INVERTER 6CH 6-INP 14SSOP
Available Quantity0
Unit Price0.22644
NOW NEXPERIA 74HC04PW - INVERTER
Available Quantity0
Unit Price0.05
NOW NEXPERIA 74HC04BQ - INVERTER
Available Quantity0
Unit Price0.06
NOW NEXPERIA 74HCT04D - INVERTER
Available Quantity0
Unit Price0.06
NOW NEXPERIA 74HCT04PW - INVERTE
Available Quantity0
Unit Price0.07
NOW NEXPERIA 74HC04D - INVERTER,
Available Quantity0
Unit Price0.07
NOW NEXPERIA 74HC04PW - INVERTER
Available Quantity0
Unit Price0.07
NOW NEXPERIA 74HCT04BQ - INVERTE
Available Quantity0
Unit Price0.08
IC INVERTER 6CH 6-INP 14DIP
Available Quantity0
Unit Price0
IC INVERTER 6CH 6-INP 14DIP
Available Quantity0
Unit Price0
IC INVERTER 6CH 6-INP 14SO
Available Quantity0
Unit Price0