5023510x00 Datasheet

Molex, LLC

View All Related Products | Download PDF Datasheet

Datasheet

DuraClikSMT Wire-to-Board
Connectors
2.00mm Pitch, Standard, ISL and TPA versions
Molex’s expanded line of DuraClik™ connectors with
terminal retainer options provides superior electrical
contact reliability, mating retention and space savings
compared to competitive versions for high-vibration
and high-temperature applications. Available now in 2
to15 circuits with both tin and gold plating options.
Features and Benefi ts
Inner positive-lock design
“Click” sound when mated
Wide solder tabs designed and tested to SAE
Automotive vibration standards
Independent Secondary Lock (ISL) terminal
retainer
Terminal Position Assurance (TPA) terminal
retainer
Operating temperatures up to 125 degrees C (ISL
and TPA versions)
Gold-plated terminal option
Inertia lock (TPA version)
Open area for direct pick-and-place assembly
Enclosed contact design
Provides secure mating and space savings;
prevents latch breakage from wire tangling
Audible mating confi rmation
Provides secure PCB retention that can withstand
upward pull force of 100N (10kgf) to meet
automotive vibration requirements
Provides up to 50N of terminal retention force and
helps position terminals while meeting stringent
automotive requirements
Provides up to 20N of terminal retention force, and
secures terminal positioning
Meet high-level automotive passenger
compartment requirements
Higher durability for repeat mating cycling
Requires higher insertion force during earlier part of
mating in order to help confi rm a secure connection
Supports automated board placement without the
need for Kapton tape
Protects contact against dust and debris; avoids
tangling during harness assembly
DuraClik Family
DuraClik ISL
DuraClik TPA
Automotive Applications
- Steering wheel
- Wiper/blinker lever
- Shift lever
- Front/back headlights
- Inverter
- Air conditioner
Other Markets
- Lighting
- Electric bicycle
- Truck
- Crane
- Industrial/factory automation equipment
Applications
Steering WheelFront/Back Lights Non-Automotive
Transportation Industrial/Factory Automation
Equipment
DuraClikSMT Wire-to-Board
Connectors
2.00mm Pitch, Standard, ISL and TPA versions
Additional Product Features
Secure PCB Retention
For Anti-Vibration Resistance
Crimp Terminal With
Anti-Wire-Tangling Feature
Inner Positive Lock
100N per 2 nails
Shock-proof SMT design
Wide solder tabs (nails) provide secure PCB retention
that can withstand upward pull force of 100N (10kgf)
to meet automotive anti-vibration requirements.
Improved terminal top design prevents
damage from wire tangling during
shipping and handling
Closed terminal design
protects contact against
dust and debris.
Two points of contact for
secure electrical contact
100N per 2 nails
Shock-proof SMT design
DuraClik ISL (Independent Secondary Lock)
DuraClik TPA (Terminal Position Assurance)
The Independent Secondary Lock (ISL) type terminal retainer provides up to 50N of retention force for superior terminal
retention assurance.
The Terminal Position Assurance (TPA) retainer helps position the terminal and provide up to 20N of terminal retention force.
TPA Retainer
Rec. Housing
Wafer Ass’y Crimp
Receptacle
Crimp Receptacle
Mating Condition
ISL
Rec. Housing
Wafer
Plug Terminal
Fitting Nail
ISL Retainer
REFERENCE INFORMATION
Packaging:
Hearder - Embossed tape
Housing, Retainer - Bag
Terminal - Reel
Designed In: Millimeters
RoHS: Yes
Halogen Status: Low Halogen
Specification
ELECTRICAL
Voltage (max.): 125V
Current (max.): 3.0A
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 500V AC
Insulation Resistance: 1000 Megohm min.
MECHANICAL
Contact Retention to Housing:
Standard Version: 9.8N
TPA Version: 20N
ISL Version: 50N
PHYSICAL
Housing: Standard and ISL: PBT, TPA: PA
Retainer: PBT
Header Housing: Polyamide
Header Terminal: Copper Alloy
Terminal Contact: Phosphor Bronze
Plating:
Contact Area — Tin or Gold
Solder Tail Area — Tin
Underplating — Nickel
Operating Temperature:
-40 to +105°C (Standard)
-40 to +125°C (ISL and TPA)
©2016 MolexAPN/MXJ/2016.11Order No. 987650-8742, Rev. 11
DuraClikSMT Wire-to-Board
Connectors
2.00mm Pitch, Standard, ISL and TPA versions
Ordering Information
Circuit
Size
Order Number
Terminal Housing, Natural Housing, Black
2
50212-8000
Tin Plating
24 to 30 AWG
560085-0101
Tin Plating
22 to 26 AWG
56161-8081
Gold Plating
22 to 26 AWG
502351-0200 502351-0201
3 502351-0300 502351-0301
4 502351-0400 502351-0401
5 502351-0500 502351-0501
6 502351-0600 502351-0601
7 502351-0700 502351-0701
8 502351-0800 502351-0801
9 502351-0900 –
10 502351-1000 –
11 502351-1100 –
12 502351-1200 –
13 502351-1300 –
14 502351-1400 –
15 502351-1500 –
DuraClik Standard
Circuit
Size
Order Number
Terminal Retainer, Gray Housing, Black Housing, White
2
505153-8000
Tin Plating
22, 24 AWG
505487-8000
Gold Plating
22, 24 AWG
505152-0200 505151-0200 505151-0201
3 505152-0300 505151-0300 505151-0301
4 505152-0400 505151-0400 505151-0401
5 505152-0500 505151-0500 505151-0501
6 505152-0600 505151-0600 505151-0601
7 505152-0700 505151-0700 505151-0701
8 505152-0800 505151-0800 505151-0801
9 505152-0900 505151-0900 505151-0901
10 505152-1000 505151-1000 505151-1001
11 505152-1100 505151-1100 505151-1101
12 505152-1200 505151-1200 505151-1201
13 505152-1300 505151-1300 505151-1301
14 505152-1400 505151-1400 505151-1401
15 505152-1500 505151-1500 505151-1501
DuraClik TPA
Circuit
Size
Order Number
Terminal Retainer, Gray Retainer, Black Housing, White Housing, Black Housing, Red Housing, Blue
2560124-0101
Tin Plating
AVSS 0.3mm2, ISO FLRY-A 0.35mm2
560124-0131
Gold Plating
AVSS 0.3mm2, ISO FLRY-A 0.35mm2
560125-0200 560123-0200 560123-0201 560123-0202 560123-0204
3 560125-0300 560125-0301 560123-0300 560123-0301 560123-0302 560123-0304
4 560125-0400 560123-0400 560123-0401 560123-0402 560123-0404
5 560125-0500 – 560123-0500 –
6 560125-0600 560125-0601 560123-0600 560123-0601 560123-0602 560123-0604
8 560125-0800 560123-0800 560123-0801 560123-0802 560123-0804
10 560125-1000 – 560123-1000 –
12 560125-1200 – 560123-1200 –
DuraClik ISL
* 9 Circuit will be available. Please contact to Molex for the details.
www.molex.com/link/duraclik.html
Circuit
Size
Order Number
Right Angle Header Vertical Header
Natural, Tin Black, Tin Red, Tin Blue, Tin Natural, Gold Natural, Tin Black, Tin Red, Tin Blue, Tin Natural, Gold
2502352-0200 502352-0201 502352-0202 502352-0203502352-0210 560020-0220 560020-0221 560020-0222 560020-0223 560020-0230
3 502352-0300 502352-0301 502352-0302 502352-0303502352-0310 560020-0320 560020-0321 560020-0322 560020-0323 560020-0330
4 502352-0400 502352-0401 502352-0402 502352-0403502352-0410 560020-0420 560020-0421 560020-0422 560020-0423 560020-0430
5 502352-0500 502352-0501 – – 502352-0510 560020-0520 – – 560020-0530
6 502352-0600 502352-0601 502352-0602 502352-0603502352-0610 560020-0620 560020-0621 560020-0622 560020-0623 560020-0630
7 502352-0700 502352-0701 – – 502352-0710 560020-0720 – – 560020-0730
8 502352-0800 502352-0801 502352-0802 502352-0803502352-0810 560020-0820 560020-0821 560020-0822 560020-0823 560020-0830
9 502352-0900 502352-0910 560020-0920 560020-0930
10 502352-1000 – – 502352-1010 560020-1020 – – 560020-1030
11 502352-1100 – – 502352-1110 560020-1120 – – 560020-1130
12 502352-1200 – – 502352-1210 560020-1220 – – 560020-1230
13 502352-1300 – – 502352-1310 560020-1320 – – 560020-1330
14 502352-1400 – – 502352-1410 560020-1420 – – 560020-1430
15 502352-1500 – – 502352-1510 560020-1520 – – 560020-1530
DuraClik Headers

Products

CONN HEADER SMD 2POS 2MM
Available Quantity12385
Unit Price0.78
CONN RCPT HSG 4POS W/B 2.0MM
Available Quantity28974
Unit Price0.46
CONN HEADER SMD R/A 3POS 2MM
Available Quantity28502
Unit Price0.93
CONN HEADER SMD 3POS 2MM
Available Quantity3828
Unit Price0.96
CONN HEADER SMD 5POS 2MM
Available Quantity20197
Unit Price1.06
CONN HEADER SMD 6POS 2MM
Available Quantity4878
Unit Price1.15
CONN HEADER SMD R/A 2POS 2MM
Available Quantity27187
Unit Price1.26
CONN HEADER SMD R/A 6POS 2MM
Available Quantity16792
Unit Price1.56
CONN HEADER SMD R/A 4POS 2MM
Available Quantity4093
Unit Price1.44
CONN HEADER SMD 4POS 2MM
Available Quantity4415
Unit Price1.66
CONN HEADER SMD 10POS 2MM
Available Quantity1515
Unit Price1.72
CONN HEADER SMD R/A 12POS 2MM
Available Quantity14201
Unit Price1.83
CONN HEADER SMD R/A 8POS 2MM
Available Quantity15585
Unit Price1.92
RETAINER 4P
Available Quantity3646
Unit Price0.12
20WB RETAINER 3CKT
Available Quantity69908
Unit Price0.13
20WB RETAINER 2CKT
Available Quantity60785
Unit Price0.13
20WB RETAINER 4CKT
Available Quantity49923
Unit Price0.14
20WB RETAINER 5CKT
Available Quantity39007
Unit Price0.14
20WB RETAINER 6CKT
Available Quantity18328
Unit Price0.14
20WB RETAINER 8CKT
Available Quantity19842
Unit Price0.15