USD

BMOD0058 E016 B02 Datasheet

Maxwell Technologies Inc.

Download PDF Datasheet

Datasheet

Page 1 Document number: 1015371.6 maxwell.com
DATASHEET 16V SMALL CELL MODULE
FEATURES AND BENEFITS*
16V DC working voltage
Resistive cell balancing
Compact, light weight package
Screw terminals
TYPICAL APPLICATIONS
Wind turbine pitch control
Small UPS systems
PRODUCT SPECIFICATIONS
ELECTRICAL
BMOD0058 E016 B02
Rated Capacitance1
58 F
Minimum Capacitance, initial1
58 F
Maximum Capacitance, initial1
70 F
Maximum ESR DC, initial1
22
m
Test Current for Capacitance and ESRDC
1
35 A
Rated Voltage
16 V
Absolute Maximum Voltage2
17 V
Absolute Maximum Current
170 A
Leakage Current at 25°C, maximum3
25 mA
Maximum Series Voltage
750 V
Capacitance of Individual Cells9
350 F
Maximum Stored Energy, Individual Cell9
0.35 Wh
Number of Cells
6
TEMPERATURE
Operating Temperature (Cell Case Temperature)
Minimum -40
C
Maximum 65
C
Storage Temperature (Stored Uncharged)
Minimum -40
C
Maximum 70
C
*Results may vary. Additional terms and conditions, including the limited warranty, apply at the time of purchase.
See the warranty details for applicable operating and use requirements.
Page 2 Document number: 1015371.6 maxwell.com
DATASHEET 16V SMALL CELL MODULE
PRODUCT SPECIFICATIONS (Cont’d)
PHYSICAL
BMOD0058 E016 B02
Mass, typical
0.63 kg
Power Terminals
M5 Thread
Recommended Torque - Terminal
4 Nm
Vibration Specification
IEC60068-2-6
Shock Specification
IEC60068-2-27, -29
Environmental Protection
IP54
Cooling
Natural Convection
MONITORING / CELL VOLTAGE MANAGEMENT
Internal Temperature Sensor
N/A
Temperature Interface
N/A
Cell Voltage Monitoring
N/A
Connector
N/A
Cell Voltage Management
Passive
POWER & ENERGY
Usable Specific Power, Pd
4
2,200 W/kg
Impedance Match Specific Power, Pmax
5
4,600 W/kg
Specific Energy, Emax
6
3.3 Wh/kg
Stored Energy, Estored
7,9
2.1 Wh
SAFETY
Short Circuit Current, typical
(Current possible with short circuit from rated voltage.
Do not use as an operating current.)
730 A
Certifications
RoHS, UL810a (640 Volts)
High-Pot Capability
10
5,600 VDC
Page 3 Document number: 1015371.6 maxwell.com
DATASHEET 16V SMALL CELL MODULE
80%
90%
100%
110%
120%
130%
140%
150%
160%
170%
180%
-60 -40 -20 0 20 40 60 80
Temperature (°C)
Percentage change from value at 25°C
Capacitance
DC ESR
ESR AND CAPACITANCE VS TEMPERATURE
LIFE
DC Life at High Temperature
1
(held continuously at Rated Voltage and Maximum Operating Temperature) 1,500 hours
Capacitance Change
(% decrease from minimum initial value) 20%
ESR Change
(% increase from maximum initial value) 100%
Projected DC Life at 25°C
1
(held continuously at Rated Voltage) 10 years
Capacitance Change
(% decrease from minimum initial value) 20%
ESR Change
(% increase from maximum initial value) 100%
Shelf Life
(Stored uncharged at 25°C) 4 years
TYPICAL CHARACTERISTICS
THERMAL CHARACTERISTICS
BMOD0058 E016 B02
Thermal Resistance (Rca, All Cell Cases to Ambient), typical8
4.8
C/W
Thermal Capacitance (Cth), typical
420 J/
C
Maximum Continuous Current (T = 15C)8
12 A
RMS
Maximum Continuous Current (T = 40C)8
19 A
RMS
Page 4 Document number: 1015371.6 maxwell.com
DATASHEET 16V SMALL CELL MODULE
MOUNTING RECOMMENDATIONS
Recommended mounting screw M4. Maximum torque on
mounting screws 4 Nm. All 6 mounting locations must be
utilized to meet vibration specifications.
MARKINGS
Products are marked with the following information:
Rated capacitance, rated voltage, product number, name
of manufacturer, positive and negative terminal, and serial
number.
NOTES
1. Capacitance and ESRDC measured at 25°C using specified
test current per waveform below.
2. Absolute maximum voltage, non-repeated. Not to exceed
1 second.
3. After 72 hours at rated voltage. Initial leakage current can
be higher.
4. Per IEC 62391-2, Pd =
5. Pmax =
6. Emax =
7. Estored =
0.12V2
ESRDC x mass
V2
4 x ESRDC x mass
½ CV2
3,600 x mass
8. ∆T=I
RMS
2 x ESR x R
ca
9. Per United Nations material classification UN3499, all
Maxwell ultracapacitors have less than 10 Wh capacity
to meet the requirements of Special Provisions 361.
Both individual ultracapacitors and modules composed
of those ultracapacitors shipped by Maxwell can be
transported without being treated as dangerous goods
(hazardous materials) under transportation regulations.
10. Duration = 60 seconds. Not intended as an operating
parameter.
½ CV2
3,600
Page 5 Document number: 1015371.6 maxwell.com
DATASHEET 16V SMALL CELL MODULE
Maxwell Technologies, Inc.
Global Headquarters
3888 Calle Fortunada
San Diego, CA 92123
USA
Tel: +1 858 503 3300
Fax: +1 858 503 3301
Maxwell Technologies SA
Route de Montena 65
CH-1 728 Rossens
Switzerland
Tel: +41 (0)26 411 85 00
Fax: +41 (0)26 411 85 05
Maxwell Technologies, GmbH
Leopoldstrasse 244
80807 München
Germany
Tel: +49 (0)89 / 4161403 0
Fax: +49 (0)89 / 4161403 99
Maxwell Technologies, Inc.
Shanghai Trading Co. Ltd.
Unit A2,C 12th Floor
Huarun Times Square
500 Zhangyang Road,
Pudong New Area
Shanghai 200122,
P.R. China
Phone: +86 21 3852 4000
Fax: +86 21 3852 4099
Maxwell Technologies Korea Co., Ltd.
Room 1524, D-Cube City
Office Tower, 15F #662
Gyeongin-Ro, Guro-Gu,
Seoul, 152-706
South Korea
Phone: +82 10 4518 9829
49 max.
03
02
01
A3
D
F
C
12 3 4
B
A
321 5
C
D
4678
A
630 g
04
BMOD0058 E016 B02 Customer Drawing
B
1:2
-
Switzerland
BMOD0058
1/1
E
Delivery condition: Cleaned and degreased part
© All rights Reserved / Maxwell technologies
CH-1728 Rossens
prohibited without writen authority from the compagny.
Checked EPM
Sheet
General tolerances ISO 2768 mK, EN ISO 13920
SBE 1
Weight [Kg]
Material
Object
Date
Modif.
Design
SolidWorks / All dimensions in [mm]
1
1
1
EPM
TEB
CQ
Modif.:
xx.xx.xx
xx.xx.xx
SBE Echelle:
Drawn
Approuv.
Depart. Visa DATE Drawing ref.
-
Sheet format:
-
16.11.09
GiL
Rte de Montena 65
Disposal to third persons or reproduction even in part, 00
4.5
12.2
Mounting Screws:
M4 x 40mm
Terminal screws:
M5
31
76
36
Only for Customers
44.3
34
38.8 66.4 66.4 54.8
226 max.
Part Description
Dimensions (mm)
Package Quantity
L (±0.5mm) W (±0.5m) H (±0.5mm)
BMOD0058 E016 B02 226.5 49.5 76.0 10
H
W
L
MAXWELL TECHNOLOGIES, MAXWELL, MAXWELL CERTIFIED INTEGRATOR, ENABLING ENERGY’S FUTURE, BOOSTCAP, C CELL, D CELL and their respective
designs and/or logos are either trademarks or registered trademarks of Maxwell Technologies, Inc. and may not be copied, imitated or used, in whole or
in part, without the prior written permission Maxwell Technologies, Inc. All contents copyright © 2014 Maxwell Technologies, Inc. All rights reserved. No
portion of these materials may be reproduced in any form, or by any means, without prior written permission from Maxwell Technologies, Inc.
BMOD0058 E016 B02
Product dimensions are for reference only unless otherwise identified. Product dimensions and specifications may change without notice.
Please contact Maxwell Technologies directly for any technical specifications critical to application. All products featured on this datasheet are covered by the following
U.S. patents and their respective foreign counterparts: 6643119, 7295423, 7342770, 7352558, 7384433, 7492571, 7508651, 7791860, 7791861, 7883553, 7935155, 8072734,
8279580, and patents pending.

Products

CAP 58F 16V CHASSIS MOUNT
Available Quantity0
Unit Price0