USD

UltraMOV® Varistor Series

Littelfuse Inc.

View All Related Products | Download PDF Datasheet

Datasheet

© 2017 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 09/14/17
Metal-Oxide Varistors (MOVs)
Radial Lead Varistors > UltraMOV® Varistor Series
Description
The UltraMOV® Metal Oxide Varistor Series is designed for
applications requiring high peak surge current ratings and
high energy absorption capability. UltraMOV® varistors are
primarily intended for use in AC Line Voltage applications
such as Surge Protection Device (SPD), Uninterruptable
Power Supplies (UPS), AC Power Taps, AC Power Meters,
or other products that require voltage clamping of high
transient surge currents from sources such as lightning,
inductive load switching, or capacitor bank switching.
These devices are produced in radial lead package
sizes of 7, 10,14 and 20mm and offered in a variety of
lead forms. UltraMOV® varistor are manufactured with
recognized epoxy encapsulation and are rated for ambient
temperatures up to 85ºC with no derating. This Series is
LASER-branded and is supplied in bulk, ammo pack (fan-
fold), or tape and reel packaging.
Features
Lead–free, Halogen-Free
and RoHS compliant
High peak surge
current rating (ITM) up
to 10kA, single 8 x
20 pulse, (20mm)
Standard operating
voltage range compatible
with common AC
line voltages (130
VAC to 625 VAC)
Characterized for
maximum standby
current (Leakage)
Custom voltage
types available
Standard lead form and
lead space options
• High operating
temperature range up to
125°C (phenolic coating
option). 10mm, 14mm
and 20mm devices are
UL Recognized and
TUV certified with 800V
isolation voltage rating
Agency Approvals
Absolute Maximum Ratings
• For ratings of individual members of a series, see Device Ratings and Specifications chart
Agency Agency Approval Agency File
Number
UL1449 E3201163
CECC 42201-006
IEC 61051-1
IEC 61051-2
IEC 60950-1 (Annex Q) for 14mm
and 20mm only
1168951
CSA C22.2 No. 1 91788
CECC 42201-006
IEC 61051-1
IEC 61051-2
IEC 60950-1 (Annex Q) for 10mm,
14mm and 20mm only
IECQ-C
BSI 14.00011
IEC/EN 61051-1
IEC 61051-2
IEC 61051-2-2
IEC 60950-1 (Annex Q) for 10mm,
14mm and 20mm only
J 503242422
Continuous UltraMOV® Varistor Series Units
Steady State Applied Voltage:
AC Voltage Range (VM(AC)RMS) 130 to 625 V
Transients:
Single-Pulse Peak Current (ITM) 8x20µs Wave (See Figure 2) 1,750 to 10,000 A
Single-Pulse Energy Range (WTM) 2ms Square Wave 12.5 to 400 J
Operating Ambient Temperature Range (TA) for Epoxy coated -55 to +85 ºC
Operating Ambient Temperature Range (TA) for Phenolic coated -55 to +125 ºC
Storage Temperature Range (TSTG) for Epoxy coated -55 to +125 ºC
Storage Temperature Range (TSTG) for Phenolic coated -55 to +150 ºC
Temperature Coefficient (aV) of Clamping Voltage (VC) at Specified Test Current <0.01 %/ºC
Hi-Pot Encapsulation (COATING Isolation Voltage Capability) 2500 V
COATING Insulation Resistance 1000
CAUTION: Stresses above those listed in "Absolute Maximum Ratings" may cause permanent damage to the device. This is a stress only rating and operation of the
device at these or any other conditions above those indicated in the operational sections of this specification is not implied.
UltraMOV® Varistor Series RoHS
Notes:
. Epoxy coated only.
2. Phenolic coated only.
3. All epoxy coated sizes are UL Recognized while only 10mm, 14mm, and 20mm phenolic
coated parts are UL recognized.
© 2017 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 09/14/17
Metal-Oxide Varistors (MOVs)
Radial Lead Varistors > UltraMOV® Varistor Series
UltraMOV® Series Ratings & Specifications
Epoxy Coated
Models
Phenolic Coated
Models
Maximum Rating (85°C) Specifications (25°C)
Continuous Transient Varistor Voltage
at 1mA DC Test
Current
Maximum
Clamping
Voltage
8 x 20µs
Typical
Capacitance
RMS
Volts
DC
Volts
Energy
2ms
Peak Current
8 x 20µs
Part
Number Branding Part
Number Branding VM(AC) VM(DC) WTM
ITM
1 x
Pulse
ITM
2 x Pulse
VNOM
Min
VNOM
Max VCIPK f = 1MHz
(V) (V) (J) (A) (A) (V) (V) (V) (A) (pF)
V07E130P P7V130 V07P130P P7P130 130 170 12.5 1750 1200 184.5 225.5 340 10 180
V10E130P P10V130 V10P130P P10P130 130 170 25 3500 2500 184.5 225.5 340 25 450
V14E130P P14V130 V14P130P P14P130 130 170 50 6000 4500 184.5 225.5 340 50 1000
V20E130P P20V130 V20P130P P20P130 130 170 100 10000 6500 184.5 225.5 340 100 1900
V07E140P P7V140 V07P140P P7P140 140 180 13.5 1750 1200 198 242 360 10 160
V10E140P P10V140 V10P140P P10P140 140 180 27.5 3500 2500 198 242 360 25 400
V14E140P P14V140 V14P140P P14P140 140 180 55 6000 4500 198 242 360 50 900
V20E140P P20V140 V20P140P P20P140 140 180 110 10000 6500 198 242 360 100 1750
V07E150P P7V150 V07P150P P7P150 150 200 15 1750 1200 216 264 395 10 150
V10E150P P10V150 V10P150P P10P150 150 200 30 3500 2500 216 264 395 25 360
V14E150P P14V150 V14P150P P14P150 150 200 60 6000 4500 216 264 395 50 800
V20E150P P20V150 V20P150P P20P150 150 200 120 10000 6500 216 264 395 100 1600
V07E175P P7V175 V07P175P P7P175 175 225 17 1750 1200 243 297 455 10 130
V10E175P P10V175 V10P175P P10P175 175 225 35 3500 2500 243 297 455 25 350
V14E175P P14V175 V14P175P P14P175 175 225 70 6000 4500 243 297 455 50 700
V20E175P P20V175 V20P175P P20P175 175 225 135 10000 6500 243 297 455 100 1400
V07E230P P7V230 V07P230P P7P230 230 300 20 1750 1200 324 396 595 10 10 0
V10E230P P10V230 V10P230P P10P230 230 300 42 3500 2500 324 396 595 25 250
V14E230P P14V230 V14P230P P14P230 230 300 80 6000 4500 324 396 595 50 550
V20E230P P20V230 V20P230P P20P230 230 300 160 10000 6500 324 396 595 100 110 0
V07E250P P7V250 V07P250P P7P250 250 320 25 1750 1200 351 429 650 10 90
V10E250P P10V250 V10P250P P10P250 250 320 50 3500 2500 351 429 650 25 220
V14E250P P14V250 V14P250P P14P250 250 320 100 6000 4500 351 429 650 50 500
V20E250P P20V250 V20P250P P20P250 250 320 170 10000 6500 351 429 650 100 1000
V07E275P P7V275 V07P275P P7P275 275 350 28 1750 1200 387 473 710 10 80
V10E275P P10V275 V10P275P P10P275 275 350 55 3500 2500 387 473 710 25 200
V14E275P P14V275 V14P275P P14P275 275 350 110 6000 4500 387 473 710 50 450
V20E275P P20V275 V20P275P P20P275 275 350 190 10000 6500 387 473 710 100 900
V07E300P P7V300 V07P300P P7P300 300 385 30 1750 1200 423 517 775 10 70
V10E300P P10V300 V10P300P P10P300 300 385 60 3500 2500 423 517 775 25 180
V14E300P P14V300 V14P300P P14P300 300 385 125 6000 4500 423 517 775 50 400
V20E300P P20V300 V20P300P P20P300 300 385 250 10000 6500 423 517 775 10 0 800
V07E320P P7V320 V07P320P P7P320 320 420 32 1750 1200 459 561 840 10 65
V10E320P P10V320 V10P320P P10P320 320 420 67 3500 2500 459 561 840 25 170
V14E320P P14V320 V14P320P P14P320 320 420 136 6000 4500 459 561 840 50 380
V20E320P P20V320 V20P320P P20P320 320 420 273 10000 6500 459 561 840 100 750
V07E385P P7V385 V07P385P P7P385 385 505 36 1750 1200 558 682 1025 10 60
V10E385P P10V385 V10P385P P10P385 385 505 75 3500 2500 558 682 1025 25 160
V14E385P P14V385 V14P385P P14P385 385 505 150 6000 4500 558 682 1025 50 360
V20E385P P20V385 V20P385P P20P385 385 505 300 10000 6500 558 682 1025 100 700
V07E420P P7V420 V07P420P P7P420 420 560 40 1750 1200 612 74 8 112 0 10 55
V10E420P P10V420 V10P420P P10P420 420 560 80 3500 2500 612 74 8 1120 25 140
V14E420P P14V420 V14P420P P14P420 420 560 160 6000 4500 612 74 8 112 0 50 300
V20E420P P20V420 V20P420P P20P420 420 560 320 10000 6500 612 74 8 112 0 100 600
V07E440P P7V440 V07P440P P7P440 440 585 44 1750 1200 643.5 786.5 118 0 10 50
V10E440P P10V440 V10P440P P10P440 440 585 85 3500 2500 643.5 786.5 118 0 25 130
V14E440P P14V440 V14P440P P14P440 440 585 170 6000 4500 643.5 786.5 118 0 50 260
V20E440P P20V440 V20P440P P20P440 440 585 340 10000 6500 643.5 786.5 118 0 100 500
V07E460P P7V460 V07P460P P7P460 460 615 48 1750 1200 675 825 1240 10 45
V10E460P P10V460 V10P460P P10P460 460 615 90 3500 2500 675 825 1240 25 120
© 2017 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 09/14/17
Metal-Oxide Varistors (MOVs)
Radial Lead Varistors > UltraMOV® Varistor Series
Epoxy Coated
Models
Phenolic Coated
Models
Maximum Rating (85°C) Specifications (25°C)
Continuous Transient Varistor Voltage
at 1mA DC Test
Current
Maximum
Clamping
Voltage
8 x 20µs
Typical
Capacitance
RMS
Volts
DC
Volts
Energy
2ms
Peak Current
8 x 20µs
Part
Number Branding Part
Number Branding VM(AC) VM(DC) WTM
ITM
1 x
Pulse
ITM
2 x Pulse
VNOM
Min
VNOM
Max VCIPK f = 1MHz
(V) (V) (J) (A) (A) (V) (V) (V) (A) (pF)
V14E460P P14V460 V14P460P P14P460 460 615 180 6000 4500 675 825 1240 50 220
V20E460P P20V460 V20P460P P20P460 460 615 360 10000 6500 675 825 1240 100 400
V07E510P P7V510 V07P510P P7P510 510 670 52 1750 1200 738 902 1355 10 40
V10E510P P10V510 V10P510P P10P510 510 670 92 3500 2500 738 902 1355 25 110
V14E510P P14V510 V14P510P P14P510 510 670 185 6000 4500 738 902 1355 50 200
V20E510P P20V510 V20P510P P20P510 510 670 365 10000 6500 738 902 1355 10 0 350
V10E550P P10V550 V10P550P P10P550 550 74 5 95 3500 2500 819 1001 1500 25 100
V14E550P P14V550 V14P550P P14P550 550 74 5 190 6000 4500 819 1001 1500 50 180
V20E550P P20V550 V20P550P P20P550 550 74 5 370 10000 6500 819 1001 1500 100 300
V10E625P P10V625 V10P625P P10P625 625 825 10 0 3500 2500 900 110 0 1650 25 90
V14E625P P14V625 V14P625P P14P625 625 825 200 6000 4500 900 110 0 1650 50 160
V20E625P P20V625 V20P625P P20P625 625 825 400 10000 6500 900 110 0 1650 100 250
Ratings & Specifications (Continued...)
NOTE: 1. Average power dissipation of transients should not exceed 0.25W, 0.4W, 0.6W and 1.0W for 7mm, 10mm, 14mm, and 20mm model sizes, respectively.
Should transients occur in rapid succession, the average
power dissipation is the energy (watt-seconds) per pulse
times the number of pulses per second. The power so
developed must be within the specifications shown on the
Device Ratings and Specifications Table for the specific
Current Energy and Power Dissipation Ratings
Peak Pulse Current Test Waveform
FIGURE 2. PEAK PULSE CURRENT TEST WAVEFORM
100
90
50
10
O
1
T
T
1
T
2
TIME
PERCENT OF PEAK VALUE
O
1
= Virtual Origin of Wave
T = Time From 10% to 90% of Peak
T
1
= Virtual Front time = 1.25 t
T
2
= Virtual Time to Half Value (Impulse Duration)
Example: For an 8/20µs Current Waveform:
8s = T
1
= Virtual Front Time
20 s = T
2
= Virtual Time to Half Value
01 = Virtual Origin of Wave
T = Time from 10% to 90% of Peak
T1 = Rise Time = 1.25 x T
T2 = Decay Time
Example - For an 8/20 µs Current Waveform:
8µs = T1 = Rise Time
20µs = T2 = Decay Time
100
90
80
70
60
50
40
30
20
10
0
-55 50 60 70 80 90 10 0110 120130 140150
AMBIENT TEMPERATURE (
o
C)
PERCENT OF RATED VALUE
FIGURE 1. CURRENT, ENERGY AND POWER DERATING
CURVE
Figure 1A - Power Derating for Epoxy Coated
Figure 2
FIGURE 1. CURRENT, ENERGY AND POWER DERATING
CURVE
100
90
80
70
60
50
40
30
20
10
0
-55 50 60 70 80 90 100110 120130 140150
AMBIENT TEMPERATURE (
o
C)
PERCENT OF RATED VALUE
device. The operating values of a MOV need to be derated
at high temperatures as shown above. Because varistors
only dissipate a relatively small amount of average power
they are not suitable for repetitive applications that involve
substantial amounts of average power dissipation.
Figure 1B - Power Derating for Phenolic Coated
© 2017 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 09/14/17
Metal-Oxide Varistors (MOVs)
Radial Lead Varistors > UltraMOV® Varistor Series
FIGURE 3.
FIGURE 4.
MODEL SIZE = 7MM
T
A
= -55
o
C TO 85
o
C
130 to 510V
M(AC)
RATING
MAXIMUM
LEAKAGE
MAXIMUM CLAMP
VOLTAGE
420 440 460 385
230
250
275
300
320
175
150
140
130
10000
1000
100
10
-6
10
-5
10
-4
0.001 0.01 0.1 110 100 1000 10000
PEAK CURRENT (A)
MAXIMUM PEAK VOLTAGE (V)
10000
1000
100
10
-6
10
-5
10
-4
0.001 0.01 0.1 110 100 1000 10000
PEAK CURRENT (A)
MAXIMUM PEAK VOLTAG E (V)
10000
1000
100
10
-6
10
-5
10
-4
0.001 0.01 0.1 110 100 1000 10000
PEAK CURRENT (A)
MAXIMUM PEAK VOLTAG E (V)
MODEL SIZE = 10MM
T
A
= -55
o
C TO 85
o
C
130 to 625V
M(AC)
RATING
MAXIMUM
LEAKAGE
MAXIMUM CLAMP
VOLTAGE
625 460 440 385
230
250
275
300
320
175
150
140
130
420
550 510
510
Maximum Clamping Voltage for 7mm Parts
V7E130(P)-V7E510(P)
Transient V-I Characteristics Curves
Maximum Clamping Voltage for 10mm Parts
V10E130(P)-V10E625(P)
FIGURE 3.
FIGURE 4.
MODEL SIZE = 7MM
TA = -55oC TO 85oC
130 to 510V
M(AC)RATING
MAXIMUM
LEAKAGE
MAXIMUM CLAMP
VOLTAGE
420 440 460 385
230
250
275
300
320
175
150
140
130
10000
1000
100
10-6 10-5 10-4 0.001 0.01 0.1 110 100 1000 10000
PEAK CURRENT (A)
MAXIMUM PEAK VOLTAGE (V)
10000
1000
100
10-6 10-5 10-4 0.001 0.01 0.1 110 100 1000 10000
PEAK CURRENT (A)
MAXIMUM PEAK VOLTAG E (V)
10000
1000
100
10-6 10-5 10-4 0.001 0.01 0.1 110 100 1000 10000
PEAK CURRENT (A)
MAXIMUM PEAK VOLTAG E (V)
MODEL SIZE = 10MM
TA = -55oC TO 85oC
130 to 625V
M(AC) RATING
MAXIMUM
LEAKAGE
MAXIMUM CLAMP
VOLTAGE
625 460 440 385
230
250
275
300
320
175
150
140
130
420
550 510
510
FIGURE 5.
FIGURE 6.
10000
1000
100
10-6 10-5 10-4 0.001 0.01 0.1 110 100 1000 10000
PEAK CURRENT (A)
MAXIMUM PEAK VOLTAGE (V)
MODEL SIZE = 14MM
TA = -55oC TO 85oC
130 to 625V
M(AC) RATING
MAXIMUM
LEAKAGE
MAXIMUM CLAMP
VO LTAG E
625 460 440 385
230
250
275
300
320
175
150
140
130
420
550 510
10000
1000
100
10-6 10-5 10-4 0.001 0.01 0.1 110 100 1000 10000
PEAK CURRENT (A)
MAXIMUM PEAK VOLTAGE (V)
MODEL SIZE = 20MM
TA = -55oC TO 85oC
130 to 625V
M(AC) RATING
MAXIMUM
LEAKAGE
MAXIMUM CLAMP
VOLTA GE
625 460 440 385
230
250
275
300
320
175
150
140
130
420
550 510
Maximum Clamping Voltage for 14mm Parts
V14E130(P) - V14E625(P)
Figure 3
Figure 4
Figure 5
© 2017 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 09/14/17
Metal-Oxide Varistors (MOVs)
Radial Lead Varistors > UltraMOV® Varistor Series
Maximum Clamping Voltage for 20mm Parts
V20E130(P) - V20E625(P)
FIGURE 5.
FIGURE 6.
10000
1000
100
10-6 10-5 10-4 0.001 0.01 0.1 110 100 1000 10000
PEAK CURRENT (A)
MAXIMUM PEAK VOLTAGE (V)
MODEL SIZE = 14MM
TA = -55oC TO 85oC
130 to 625V
M(AC) RATING
MAXIMUM
LEAKAGE
MAXIMUM CLAMP
VO LTAG E
625 460 440 385
230
250
275
300
320
175
150
140
130
420
550 510
10000
1000
100
10-6 10-5 10-4 0.001 0.01 0.1 110 100 1000 10000
PEAK CURRENT (A)
MAXIMUM PEAK VOLTAGE (V)
MODEL SIZE = 20MM
TA = -55oC TO 85oC
130 to 625V
M(AC) RATING
MAXIMUM
LEAKAGE
MAXIMUM CLAMP
VOLTA GE
625 460 440 385
230
250
275
300
320
175
150
140
130
420
550 510
FIGURE 7.
FIGURE 8.
10000
1000
100
10
1
10 1001000 10000
IMPULSE DURATION s)
SURGE CURRENT (A)
MODEL SIZE = 7MM
T
A
= -55
o
C TO 85
o
C
10
4
10
5
10
6
1
15
10
3
10
2
2
MODEL SIZE = 10MM
T
A
= -55
o
C TO 85
o
C
10000
1000
100
10
1
10 1001000 10000
IMPULSE DURATION s)
SURGE CURRENT (A)
1
10
4
10
5
10
6
2
15
10
3
10
2
130 to 460V
M(AC )
RATING
130 to 625V
M(AC )
RATING
Repetitive Surge Capability for 7mm Parts
V7E130(P) - V7E460(P)
Transient V-I Characteristics Curves
Pulse Rating Curves
Figure 6
Figure 7
Additional Information
Datasheet Samples
Resources
© 2017 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 09/14/17
Metal-Oxide Varistors (MOVs)
Radial Lead Varistors > UltraMOV® Varistor Series
FIGURE 9.
FIGURE 10.
MODEL SIZE = 14MM
TA = -55oC TO 85oC
10000
1000
100
10
1
10 1001000 1
0000
SURGE CURRENT (A)
104
105
106
1
2
102
103
15
10000
1000
100
10
110 1001000 10000
IMPULSE DURATION (μs)
SURGE CURRENT (A)
MODEL SIZE = 20MM
TA = -55oC TO 85oC
100000
104
105
106
1
2
102
103
15
130 to 625VM(AC ) RATING
130 to 625VM(AC ) RATING
IMPULSE DURATION (μs)
Repetitive Surge Capability for 14mm Parts
Repetitive Surge Capability for 20mm Parts
V14E130(P) -V14E625(P)
V20E130(P) -V20E625(P)
10000
1000
100
10
110 1001000 1
IMPULSE DURATION (μs)
MODEL SIZE = 20MM
TA = -55oC TO 85oC
100000
104
105
106
1
2
102
103
15
130 to 625VM(AC ) RATING
Repetitive Surge Capability for 10mm Parts
V10E130(P) - VIOE625(P)
FIGURE 7.
FIGURE 8.
10000
1000
100
10
1
10 1001000 10000
IMPULSE DURATION s)
SURGE CURRENT (A)
MODEL SIZE = 7MM
T
A
= -55
o
C TO 85
o
C
10
4
10
5
10
6
1
15
10
3
10
2
2
MODEL SIZE = 10MM
T
A
= -55
o
C TO 85
o
C
10000
1000
100
10
1
10 1001000 10000
IMPULSE DURATION s)
SURGE CURRENT (A)
1
10
4
10
5
10
6
2
15
10
3
10
2
130 to 460V
M(AC )
RATING
130 to 625V
M(AC )
RATING
Pulse Rating Curves
Figure 8
Figure 9
Figure 10
© 2017 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 09/14/17
Metal-Oxide Varistors (MOVs)
Radial Lead Varistors > UltraMOV® Varistor Series
Phenolic Coating Option -- UltraMOV® Varistor Series for Hi-Temperature Operating Conditions:
Phenolic Coated UltraMOV® Varistor Series devices are available
with improved maximum operating temperature 125°C.
These devices also have improved temperature cycling performance capability.
Ratings and Specifications are as per standard UltraMOV® Series
except Hi–Pot Encapsulation (Isolation Voltage Capability) = 800V.
Phenolic Coating is HALOGEN FREE. To order: change 'E' (Epoxy
coating) in part number to 'P' (Phenolic coating; e.g. V20P230)
See Part Numbering System section of this series for more information.
Contact factory for further details.
Product marking:
Wave Solder Profile
0
50
100
150
200
250
300
00.5 11.5 22.5 33.5 4
TIME(MINUTE
S)
TEMPERATURE C)
Maximum Wave 240C
Lead–free Profile
0
50
100
150
200
250
300
00.5 11.5 22.5 33.5 4
TIME(MINUTES)
TEMPERATURE C)
Maximum Wave 260C
Non Lead–free Profile
Operating Temperature -55°C to +85°C
Storage Temperature -55°C to +125°C
Humidity Aging +85°C, 85% RH, 1000 hours
+/-10% typical voltage change
Thermal Shock +85°C to -40°C 5 times
+/-10% typical voltage change
Solvent Resistance MIL–STD–202, Method 215
Moisture Sensitivity Level 1, J-STD-020
Lead Material Copper Clad Steel Wire
Soldering
Characteristics
Solderability per MIL–STD–202,
Method 208
Insulating Material Cured, flame retardant epoxy polymer
meets UL94V–0 requirements
Device Labeling Marked with LF, voltage, UL/CSA logos,
and date code
Physical Specifications Environmental Specifications
Figure 11 Figure 12
LF 9
P20P230
YYWW Phenolic Coated
Option
Identifier
Lead-Free,
Halogen-Free
& RoHS Compliant
Indicator
NOTE: 10mm, 14mm and 20mm devices are UL recognized and TUV certified with 800V isolation voltage rating.
© 2017 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 09/14/17
Metal-Oxide Varistors (MOVs)
Radial Lead Varistors > UltraMOV® Varistor Series
Product Dimensions (mm)
Dimension
VRMS
Voltage
Model
7mm Size 10mm Size 14mm Size 20mm Size
Min.
mm (in)
Max.
mm (in)
Min.
mm (in)
Max.
mm (in)
Min.
mm (in)
Max.
mm (in)
Min.
mm (in)
Max.
mm (in)
A130-320 - 12 (0.472) - 16 (0.630) - 20 (0.787) - 26.5 (1.043)
385-625 - 13 (0.512) - 17 (0.689) - 20.5 (0.807) - 28 (1.102)
ØD All - 9 (0.354) - 12.5 (0.492) - 17 (0.669) - 23 (0.906)
e (Note 2) All 4 (0.157) 6 (0.236) 6.5 (0.256) 8.5 (0.335) 6.5 (0.256) 8.5 (0.335) 9 (0.354) 11 (0.433)
e1 (Note 3) 130-320 1.5 (0.059) 3.5 (0.138) 1.5 (0.059) 3.5 (0.138) 1.5 (0.059) 3.5 (0.138) 1.5 (0.059) 3.5 (0.138)
385-625 2.5 (0.098) 5.5 (0.217) 2.5 (0.098) 5.5 (0.217) 2.5 (0.098) 5.5 (0.217) 2.5 (0.098) 5.5 (0.217)
E
130-320 - 5.6 (0.220) - 5.6 (0.220) - 5.6 (0.220) - 5.6 (0.220)
385-510 - 7.3 (0.287) - 7.3 (0.287) - 7.3 (0.287) - 7.3 (0.287)
550-625 - 8.3 (0.327) - 8.3 (0.327) - 8.3 (0.327) - -8.3 (0.327)
Ø b All 0.585
(0.023)
0.685
(0.027) 0.76 (0.030) 0.86 (0.034) 0.76 (0.030) 0.86 (0.034) 0.76 (0.030)
(Note 2)
0.86 (0.034)
(Note 2)
A TRIM All - 15 (0.591) - 19.5 (0.768) - 22.5 (0.886) - 29.0 (1.142)
L (L2) All 25.4 (1.00) - 25.4 (1.00) - 25.4 (1.00) - 25.4 (1.00) -
*L (L4) All 2.41 (0.095) 4.69 (0.185) 2.41 (0.095) 4.69 (0.185) 2.41 (0.095) 4.69 (0.185) 2.41 (0.095) 4.69 (0.185)
NOTES:
1. Measurements displayed in Millimeters (Inches in parentheses).
2. Standard lead space.
3. For in-line lead option L3, dimension e1 is “zero. Straight lead form option L1 shown.
SYMBOL
Lead form options L1 and L3
(refer to table below)
VRMS
VOLTAGE
MODEL
VARISTOR MODEL SIZE
7mm 10mm 14mm 20mm
MIN MAX MIN MAX MIN MAX MIN MAX
A130-320 -12
(0.472)
-16
(0.630)
- 20
(0.787)
- 26.5
(1.043)
385-625 -13
(0.512)
-17
(0.689)
- 20.5
(0.807)
- 28
(1.102)
ØD All -9 (0.354) -12.5
(0.492)
-17
(0.669)
- 23
(0.906)
e
(Note 2)
All 4 (0.157) 6 (0.236) 6.5
(0.256)
8.5
(0.335)
6.5
(0.256)
8.5
(0.335)
9
(0.354)
11
(0.433)
e1
(Note 3)
130-320 1.5
(0.059)
3.5
(0.138)
1.5
(0.059)
3.5
(0.138)
1.5
(0.059)
3.5
(0.138)
1.5
(0.059)
3.5
(0.138)
385-625 2.5
(0.098)
5.5
(0.217)
2.5
(0.098)
5.5
(0.217)
2.5
(0.098)
5.5
(0.217)
2.5
(0.098)
5.5
(0.217)
E130-320 - 5.6
(0.220)
- 5.6
(0.220)
- 5.6
(0.220)
- 5.6
(0.220)
385-510-7.3
(0.287)
-7.3
(0.287)
-7.3
(0.287)
-7.3
(0.287)
Øb All 0.585
(0.023)
0.685
(0.027)
0.76
(0.030)
0.86
(0.034)
0.76
(0.030)
0.86
(0.034)
0.76
(0.030)
(Note 2)
0.86
(0.034)
(Note 2)
NOTES:
2. Standard lead space.
3. For in-line lead option L3, dimension e1 is “zero. Straight lead form option L1 shown.
575-625 - 8.3
(0.327)
- 8.3
(0.327)
- 8.3
(0.327)
- 8.3
(0.327)
1. Dimensions in millimeters, inches in parentheses.
*Seating plane interpretation per IEC-717
(not available on tape or ammo pack)
*
SEATING
PLANE
ATRIM
Lead form options L2 and L4
(refer to table below)
SYMBOL
VARISTOR MODEL SIZE
7mm 10mm 14mm 20mm
MIN MAX MIN MAX MIN MAX MIN MAX
A-
-
15
(0.591)
-
-
19.5
(0.768)
-
-
22.5
(0.886)
-
-
29.0
(1.142)
L (L2) 25.4
(1.00)
-
-
25.4
(1.00)
-
-
25.4
(1.00)
-
-
25.4
(1.00)
-
-
*L (L4) 2.41
(0.095)
4.69
(0.185)
2.41
(0.095)
4.69
(0.185)
2.41
(0.095)
4.69
(0.185)
2.41
(0.095)
4.69
(0.185)
Dimensions in millimeters, inches in parentheses.
LTRIM
For information about bulk packaging quantities, please refer to the Ordering Notes section at the end of this document.
© 2017 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 09/14/17
Metal-Oxide Varistors (MOVs)
Radial Lead Varistors > UltraMOV® Varistor Series
Tape Specifications for Reel and Ammo Pack Items (Refer to dimensions on following page)
CRIMPED LEADS "L2" CRIMPED LEADS "L2"
P1
P1
W0
W0
W0
P2
P2
W0
P1
P0
P2
DH
E
DH
DP
W1
W
Ft
W2
P
DP
Db
H
DD0
H1
P0
DH
E
DH
DP
W1
W
Ft
W2
P
DP
Db
DD0
H1
P1
P0
P2
DH
E
DH
DP
W1
W
Ft
W2
P
DP
b
H
D0
H1
P0
DH
E
DH
DP
W1
W
Ft
W2
P
DP
b
H
D0
H1
P1
P0
E
DP
DH DH
W1
W
Ft
W2W0
P
DP
C
b
H0
D0
H1SEATING
PLANE
P2
Crimped Leads "L2"
P0
P1
W0
E
DP
DH DH
W1
W
Ft
W2
P
DP
C
b
H0
D0
H1SEATING
PLANE
P2
Crimped Leads "L2"
In Line Leads "L3" In Line Leads "L3"
Straight Leads "L1"
Straight Leads "L1"
H0
U
U
P1
P1
W0
W0
W0
P2
P2
W0
P1
P0
P2
DH
E
DH
DP
W1
W
Ft
W2
P
DP
Db
H
DD0
H1
P0
DH
E
DH
DP
W1
W
Ft
W2
P
DP
Db
DD0
H1
P1
P0
P2
DH
E
DH
DP
W1
W
Ft
W2
P
DP
b
H
D0
H1
P0
DH
E
DH
DP
W1
W
Ft
W2
P
DP
b
H
D0
H1
P1
P0
E
DP
DH DH
W1
W
Ft
W2W0
P
DP
C
b
H0
D0
H1SEATING
PLANE
P2
Crimped Leads "L2"
P0
P1
W0
E
DP
DH DH
W1
W
Ft
W2
P
DP
C
b
H0
D0
H1SEATING
PLANE
P2
Crimped Leads "L2"
In Line Leads "L3" In Line Leads "L3"
Straight Leads "L1"
Straight Leads "L1"
H0
U
U
INLINE LEADS "L3" INLINE LEADS "L3"
STRAIGHT LEADS "L1" STRAIGHT LEADS "L1"
P1
P1
W0
W0
W0
P2
P2
W0
P1
P0
P2
DH
E
DH
DP
W1
W
Ft
W2
P
DP
Db
H
DD0
H1
P0
DH
E
DH
DP
W1
W
Ft
W2
P
DP
Db
DD0
H1
P1
P0
P2
DH
E
DH
DP
W1
W
Ft
W2
P
DP
b
H
D0
H
1
P0
DH
E
DH
DP
W1
W
Ft
W2
P
DP
b
H
D0
H1
P1
P0
E
DP
DH DH
W1
W
Ft
W2W0
P
DP
C
b
H0
D0
H1SEATING
PLANE
P2
Crimped Leads "L2"
P0
P1
W0
E
DP
DH DH
W1
W
Ft
W2
P
DP
C
b
H0
D0
H1SEATING
PLANE
P2
Crimped Leads "L2"
In Line Leads "L3" In Line Leads "L3"
Straight Leads "L1"
Straight Leads "L1"
H0
U
U
P1
P1
W0
W0
W0
P2
P2
W0
P1
P0
P2
DH
E
DH
DP
W1
W
Ft
W2
P
DP
Db
H
DD0
H1
P0
DH
E
DH
DP
W1
W
Ft
W2
P
DP
Db
DD0
H1
P1
P0
P2
DH
E
DH
DP
W1
W
Ft
W2
P
DP
b
H
D0
H1
P0
DH
E
DH
DP
W1
W
Ft
W2
P
DP
b
H
D0
H1
P1
P0
E
DP
DH DH
W1
W
Ft
W2W0
P
DP
C
b
H0
D0
H1SEATING
PLANE
P2
Crimped Leads "L2"
P0
P1
W0
E
DP
DH DH
W1
W
Ft
W2
P
DP
C
b
H0
D0
H1SEATING
PLANE
P2
Crimped Leads "L2"
In Line Leads "L3" In Line Leads "L3"
Straight Leads "L1"
Straight Leads "L1"
H0
U
U
7mm Devices 10, 14 and 20mm Devices
Crimped Leads "ZT" Crimped Leads "ZT"
Straight Leads "ZS"
Straight Leads "ZS"
Under-crimped Leads "ZU"
P1
P0
E
DP
DH DH
W1
W
Ft
W2W0
P
DP
C
Db
H0
DD0
H1SEATING
PLANE
P2
P1
P0
W0
E
DP
DH DH
W1
W
Ft
W2
P
DP
C
Db
H0
DD0
H1SEATING
PLANE
P2
P0
DH
E
DH
DP
W1
W
Ft
W2
P
DP
Db
H
DD0
H1
P1
P2
W0
P1
P0
P2
DH
E
DH
DP
W1
W
Ft
W2W0
P
DP
Db
H
DD0
H1
U
P1
P0
P2
DH
E
DH
DP
W1
W
Ft
W2W0
P
DP
Db
Ho
DD0
H
1
Under-crimped Leads "ZU"
P0
U
DH
E
DH
DP
W1
W
Ft
W2
P
DP
Db
Ho
DD0
H1
P2
W0
P1
Crimped Leads "ZT" Crimped Leads "ZT"
Straight Leads "ZS"
Straight Leads "ZS"
Under-crimped Leads "ZU"
P1
P0
E
DP
DH DH
W1
W
Ft
W2W0
P
DP
C
Db
H0
DD0
H1SEATING
PLANE
P2
P1
P0
W0
E
DP
DH DH
W1
W
Ft
W2
P
DP
C
Db
H0
DD0
H1SEATING
PLANE
P2
P0
DH
E
DH
DP
W1
W
Ft
W2
P
DP
Db
H
DD0
H1
P1
P2
W0
P1
P0
P2
DH
E
DH
DP
W1
W
Ft
W2W0
P
DP
Db
H
DD0
H1
U
P1
P0
P2
DH
E
DH
DP
W1
W
Ft
W2W0
P
DP
Db
Ho
DD0
H1
Under-crimped Leads "ZU"
P0
U
DH
E
DH
DP
W1
W
Ft
W2
P
DP
Db
Ho
DD0
H1
P2
W0
P1
© 2017 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 09/14/17
Metal-Oxide Varistors (MOVs)
Radial Lead Varistors > UltraMOV® Varistor Series
Symbol Description Model Size
7mm 10mm 14mm 20mm
B1Component Top to Seating Plane 15 Max 19.5 Max 22.5 Max 29 Max
CCrimp Length 2.4 Typ 2.6 Typ 2.6 Typ 2.6 Typ
P Pitch of Component 12.7 +/- 1.0 25.4 +/- 1.0 25.4 +/- 1.0 25.4 +/- 1.0
P0Feed Hole Pitch 12.7 +/- 0.2 12.7 +/- 0.2 12.7 +/- 0.2 12.7 +/- 0.2
P1Feed Hole Center to Pitch 3.85 +/- 0.7 8.85 +/- 0.7 8.85 +/- 0.7 7.70 +/- 0.7
P2Hole Center to Component Center 6.35 +/- 0.7 12.7 +/- 0.7 12.7 +/- 0.7 12.7 +/- 0.7
F Lead to Lead Distance 5.0 +/- 0.8 7.5 +/- 0.8 7.5 +/- 0.8 10.0 +/- 0.8
Δh Component Alignment 2.0 Max 2.0 Max 2.0 Max 2.0 Max
WTape Width 18.0 +1.0 / -0.5 18.0 +1.0 / -0.52 18.0 +1.0 / -0.5 18.0 +1.0 / -0.5
W0Hold Down Tape Width 12.0 +/- 0.3 12.0 +/- 0.3 12.0 +/- 0.3 12.0 +/- 0.3
W1Hole Position 9.0 +0.75 / -0.50 9.0 +0.75 / - 0.50 9.0 +0.75 / 0.50 9.0 +0.75 / -0.50
W2Hold Down Tape Position 0.5 Max 0.5 Max 0.5 Max 0.5 Max
HHeight from Tape Center to Component Base 18.0 +2.0 / -0.0 18.0 +2.0 / -0.0 18.0 +2.0 / -0.0 18.0 +2.0 / -0.0
H0Seating Plane Height 16.0 +/- 0.5 16.0 +/- 0.5 16.0 +/- 0.5 16.0 +/- 0.5
H1Component Height 32.0 Max 36.0 Max 40.0 Max 46.5 Max
D0Feed Hole Diameter 4.0 +/- 0.2 4.0 +/- 0.2 4.0 +/- 0.2 4.0 +/- 0.2
tTotal Tape Thickness 0.7 +/- 0.2 0.7 +/- 0.2 0.7 +/- 0.2 0.7 +/- 0.2
Δp Component Alignment 3° Max, 1.00mm 3° Max, 1.00mm 3° Max, 1.00mm 3° Max, 1.00mm
Tape Specifications for Reel and Ammo Pack Items (Refer to drawings on previous page)
Conforms to ANSI and EIA specifications.
Can be supplied to IEC Publication 286-2.
Radial devices on tape are offered with crimped leads, straight leads, or in-line leads. See Ordering Information.
For 10mm devices 'P' (component pitch) is 12.7mm when 'F' (lead space) is 5mm.
7mm parts are available on tape and reel up to 460 VAC only
10mm parts are available on tape and reel up to 510 VAC only
14mm and 20mm parts are available on tape and reel up to 550 VAC only
7mm devices with 7.5mm lead spacing option will be taped at 25.4mm component pitch and 500 pieces per reel
10mm devices with 5.0mm lead spacing option will be taped at 12.7mm component pitch and 1000 pieces per reel
For information on tape and reel packaging quantities, please refer to the Ordering Notes section at the end of this document.
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and
test each product selected for their own applications. Littelfuse products are not designed for, and may not be used in, all applications.
Read complete Disclaimer Notice at www.littelfuse.com/disclaimer-electronics.
© 2017 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 09/14/17
Metal-Oxide Varistors (MOVs)
Radial Lead Varistors > UltraMOV® Varistor Series
Tape & Reel Quantity
Varistor
Voltage
Shipping Quantity Per Reel
7mm 10mm 14mm 20mm
130 – 275 1000 500 500 500
300 – 625 1000 500 400 400
Part Numbering System
NONSTANDARD LEAD SPACING OPTIONS:
Blank:
OTHER NONSTANDARD OPTIONS
X2855: Nickel barrier coated wire option
(see notes below)
Standard lead spacing (see Dimensions Table)
5: 5mm Lead Spacing
7: 7.5mm Lead Spacing
1: 10mm Lead Spacing
PACKAGING:
B: Bulk Pack
T: Tape and Reel
A: Ammo Pack
LEAD FORMATION:
L1:Straight
L2:Crimped
L3:In-Line
L4:Trim/Crimp (Bulk pack only)
ENCAPSULATION:
E = Epoxy
P = Phenolic (Halogen Free)
VM(AC)RMS:
130 to 625 (V)
DISC DIAMETER:
07, 10, 14, or 20 (mm)
For “VARISTOR”
VXXEXXX LX XX
UltraMOV™ is a trademark of Littelfuse, Inc.
P
LEAD-FREE, HALOGEN-FREE
AND RoHS COMPLIANT INDICATOR
OPTION CODES
(See notes below)
BASE PART CODES
(See Ratings & Specifications tables and notes below)
XXXXX
Standard Part Default Conditions
Device Size Part # Lead Space Packaging
7mm V07E– 5.0-/+1 Bulk
10mm V10E– 7.5-/+1 Bulk
14mm V14E– 7.5-/+1 Bulk
20mm V20E– 10.0-/+1 Bulk
For standard parts, use the BASE PART designator only.
For parts with non-standard options (such as
additional form, packaging and lead space options)
use, BASE PART + OPTION CODE.
OPTION CODE items are subject to availability and
minimum order requirements. Please contact a Littelfuse
representative if you require additional information
Ordering Notes:
Littelfuse UltraMOV® varistors are shipped standard in bulk pack
with straight leads and lead spacing outlined in the dimensions
sections of this document. Contact a Littelfuse representative
to discuss non-standard options.
PACKAGING:
OPTION CODES:
X2855: Nickel Barrier COATED WIRE OPTION
All standard parts use tinned copper clad steel wire. Nickel Barrier
Coated Wire is available as an option, consisting of Copper Wire
with a flashing of Nickel followed by a top coating of Tin.
To order: append standard model BASE PART number with
"X2855." Example:
Standard Model Order As
V18ZA40P V18ZA40PX2855
Standard Bulk Pack Quantity
Varistor
Voltage
Standard Bulk Pack Quantity
Varistor Model Size
7mm 10mm 14mm 20mm
130 – 275 1500 1000 700 500
300 – 460 1500 700 600 400
510 – 625 1500 700 500 400

Products

VARISTOR 510V 6KA DISC 14MM
Available Quantity30619
Unit Price0.53
VARISTOR 510V 10KA DISC 20MM
Available Quantity69930
Unit Price0.99
VARISTOR 470V 10KA DISC 20MM
Available Quantity44343
Unit Price0.99
VARISTOR 240V 6KA DISC 14MM
Available Quantity30763
Unit Price0.53
VARISTOR 430V 6KA DISC 14MM
Available Quantity2712
Unit Price0.6
VARISTOR 470V 6KA DISC 14MM
Available Quantity2125
Unit Price0.6
VARISTOR 620V 10KA DISC 20MM
Available Quantity1600
Unit Price0.93
VARISTOR 390V 10KA DISC 20MM
Available Quantity1720
Unit Price0.95
VARISTOR 430V 10KA DISC 20MM
Available Quantity5717
Unit Price0.99
VARISTOR 470V 1.75KA DISC 7MM
Available Quantity23057
Unit Price0.44
VARISTOR 470V 3.5KA DISC 10MM
Available Quantity21049
Unit Price0.45
VARISTOR 240V 3.5KA DISC 10MM
Available Quantity6775
Unit Price0.45
VARISTOR 240V 3.5KA DISC 10MM
Available Quantity2000
Unit Price0.16184
VARISTOR 430V 3.5KA DISC 10MM
Available Quantity1688
Unit Price0.56
VARISTOR 430V 1.75KA DISC 7MM
Available Quantity1501
Unit Price0.56
VARISTOR 510V 3.5KA DISC 10MM
Available Quantity27803
Unit Price0.57
VARISTOR 390V 6KA DISC 14MM
Available Quantity6547
Unit Price0.6
VARISTOR 270V 6KA DISC 14MM
Available Quantity3328
Unit Price0.6
VARISTOR 620V 6KA DISC 14MM
Available Quantity3165
Unit Price0.6
VARISTOR 205V 6KA DISC 14MM
Available Quantity2114
Unit Price0.6