0297 MINI® Blade Series Datasheet

Littelfuse Inc.

View All Related Products | Download PDF Datasheet

Datasheet

littelfuse.com
5
Littelfuse products are not designed for, and shall not be used for, any purpose (including, without limitation, automotive, military, aerospace, medical, life-saving, life-sustaining or nuclear facility applications, devices intended for
surgical implant into the body, or any other application in which the failure or lack of desired operation of the product may result in personal injury, death, or property damage) other than those expressly set forth in applicable Littelfuse
product documentation. Warranties granted by Littelfuse shall be deemed void for products used for any purpose not expressly set forth in applicable Littelfuse documentation. Littelfuse shall not be liable for any claims or damages
arising out of products used in applications not expressly intended by Littelfuse as set forth in applicable Littelfuse documentation. The sale and use of Littelfuse products is subject to Littelfuse Terms and Conditions of Sale, unless
otherwise agreed by Littelfuse.
MINI® Blade Fuses Rated 32V
The MINI® Fuse is the standard for vehicle circuit protection. Its miniature design meets the
need for more circuits to be protected while utilizing less space, and its ability to cope with
high temperatures in adverse environments makes the MINI® Fuse of recommended choice
for protection.
Specification MINI MINI Sn
(Silver Plated) (Tin Plated)
Interrupting Rating: 1000A @ 32 VDC 1000A @ 32 VDC
Voltage Rating: 32 VDC 32 VDC
*Component Level Temperature Range: -40˚C to +125˚C -40˚C to +105˚C
**System Level Temperature Range: -40˚C to +105˚C -40˚C to +85˚C
105°C and 85°C are typical system level temperature requirements.
Terminals: Ag plated zinc alloy Sn plated zinc alloy
Housing Material: PA66 PA66
Complies with: SAE J2077, ISO 8820-3, SAE J2077, ISO 8820-3
UL 248 Special Purpose Fuses not UL recognized
MINI® Sn (Tin plated)
Blade Fuses
MINI® Blade Fuses
Time-Current Characteristics
% of Rating Opening Time Min / Max (s)
110 360,000 s / –
135 0.75 s / 600 s
200 0.15 s / 5 s
350 0.080 s / 0.500 s
600 0.030 s / 0.100 s
Ordering Information
Part Number Package Size
0297xxx.WXNV 3000
0297xxx.U 500
0297xxx.H 100
0297xxx.L 50
MINI® Sn Fuse
0297xxx.WXT 3000
Ratings
Part Number Current Rating
(A)
Housing
Material Color
Typ. Voltage Drop
(mV)
Cold Resistance
(m)
I2t
(A²s)
0297002._ 2 171 55.60 2.8
0297003._ 3 153 33.75 9.4
0297004._ 4 121 23.48 17
0297005._ 5 129 17.75 25
029707.5_ 7.5 135 10.85 68
0297010._ 10 108 7.42 93
0297015._ 15 98 4.58 270
0297020._ 20 96 3.21 380
0297025._ 25 86 2.36 625
0297030._ 30 87 1.85 1130
0.825
Dimensions
Dimensions in mm
Temperature Rerating Curve
Time-Current
Characteristic Curves
Blade Fuses
*Component Level Temperature = the maximum ambient temperature that a
single fuse will survive. This does not factor-in the heat from a populated
fuse box, but does include the heat from the current load with the proper
rerating. **System Level Temperature represents the ambient temperature of
the fuse box at a location within the vehicle. The temperature within a
populated fuse box (in a given location) will be higher. The limiting factor is
the plating. Sn-plating’s temperature limit is 130°C, and Ag-plating allows up
to 150°C at the terminal interface.

Products

FUSE AUTO 7.5A 32VDC BLADE MINI
Available Quantity3144
Unit Price0.26
FUSE AUTO 15A 32VDC BLADE MINI
Available Quantity31366
Unit Price0.28
FUSE AUTO 3A 32VDC BLADE MINI
Available Quantity88
Unit Price0.38
FUSE AUTO 10A 32VDC BLADE MINI
Available Quantity3497
Unit Price0.28
FUSE AUTO 5A 32VDC BLADE MINI
Available Quantity19116
Unit Price0.28
FUSE AUTO 25A 32VDC BLADE MINI
Available Quantity12142
Unit Price0.28
FUSE AUTO 20A 32VDC BLADE MINI
Available Quantity6159
Unit Price0.32
FUSE AUTO 20A 32VDC BLADE MINI
Available Quantity2280
Unit Price0.26
FUSE AUTO 10A 32VDC BLADE MINI
Available Quantity0
Unit Price0
FUSE AUTO 4A 32VDC BLADE MINI
Available Quantity0
Unit Price0
FUSE AUTO 3A 32VDC BLADE MINI
Available Quantity6653
Unit Price0.32
FUSE AUTO 3A 32VDC BLADE MINI
Available Quantity0
Unit Price0.46
FUSE AUTO 15A 32VDC BLADE MINI
Available Quantity3747
Unit Price0.26
FUSE AUTO 25A 32VDC BLADE MINI
Available Quantity0
Unit Price0
FUSE AUTO 15A 32VDC BLADE MINI
Available Quantity3500
Unit Price0.32
FUSE AUTO 4A 32VDC BLADE MINI
Available Quantity100
Unit Price0.38
FUSE AUTO 2A 32VDC BLADE MINI
Available Quantity2625
Unit Price0.26
FUSE AUTO 5A 32VDC BLADE MINI
Available Quantity3608
Unit Price0.32
FUSE AUTO 4A 32VDC BLADE MINI
Available Quantity5930
Unit Price0.26
FUSE AUTO 4A 32VDC BLADE MINI
Available Quantity5097
Unit Price0.46