USD

MDSM-4R Drawing Datasheet

Littelfuse Inc.

View All Related Products | Download PDF Datasheet

Datasheet

LITTELFUSE REED SWITCH SELECTION GUIDE
A quick reference guide to selecting reed switches for electronic applications
littelfuse.com
© 2017 Littelfuse
LITTELFUSE REED SWITCH SELECTION GUIDE
A quick reference guide to selecting reed switches for electronic applications
Power Size Terminals Switch Type Package Pictures
Product
Series
Body Length
(mm)/[Inch]
Lead-Lead
Length
(mm)/[Inch]
Switching
Power (W)
Switching
Voltage (V)
Breakdown
Voltage**
(Vdc - min.)
Switching
Current (A)
Contact
Resistance (Ω)
Operating
Temperature (°C)
Magnetic
Sensitivity (AT) Certification*
Low
Power
Small
Leads
A: SPST-NO Glass MITI-3V1 7.00 [.276] 46.00 (1.811) 10 170 Vdc, 120 Vac 175 0.25 Adc, 0.18 Aac 0.15 -40 to +125 6-10
A: SPST-NO Glass MDSR-10 10.16 [.400] 40.38 [1.590] 10 200 Vdc, 140 Vac 250 0.5 Adc, 0.35 Aac 0.12 -40 to +125 10-25
A: SPST-NO Glass MDSR-7 12.70 [.500] 40.38 [1.590] 10 200 Vdc, 140 Vac 250 0.5 Adc, 0.35 Aac 0.1 -40 to +125 10-25
SMD
A: SPST-NO Glass MISM-3V1 7.00 [.276] 13.72 [.540] 10 170 Vdc, 120 Vac 175 0.25 Adc, 0.18 Aac 0.15 -40 to +125 6-10
A: SPST-NO Glass MDSM-10 10.16 [.400] 15.62 [.615] 10 200 Vdc, 140 Vac 250 0.5 Adc, 0.35 Aac 0.12 -40 to +125 10-25
Medium
Leads
A: SPST-NO Glass FLEX-14 14.00 [.551] 44.30 [1.744] 10 200 Vdc, 140 Vac 250 0.5 Adc, 0.35 Aac 0.1 -40 to +125 10-30
A: SPST-NO Glass MDCG-4 15.24 [.600] 40.38 [1.590] 10 200 Vdc, 140 Vac 250 0.5 Adc, 0.35 Aac 0.1 -40 to +125 12-38
A: SPST-NO Glass MACD-14 14.00 [.551] 44.30 [1.744] 10 200 Vdc, 140 Vac 200 0.5 Adc, 0.35 Aac 0.1 -40 to +125 10-30
C: SPDT-CO Glass MDRR-DT 14.73 [.580] 51.66 [2.034] 5175 Vdc, 120 Vac 200 0.25 Adc, 0.18 Aac 0.1 -40 to +125 15-30
SMD
A: SPST-NO Glass MDSM-4 15.24 [.600] 19.30 [.760] 10 200 Vdc, 140 Vac 250 0.5 Adc, 0.35 Aac 0.1 -40 to +125 12-38
A: SPST-NO Glass MASM-14 14.00 [.551] 19.30 [.760] 10 200 Vdc, 140 Vac 200 0.5 Adc, 0.35 Aac 0.1 -40 to +125 10-30
C: SPDT-CO Glass MDSM-DT 14.73 [.580] 25.40 [1.00] 5175 Vdc, 120 Vac 200 0.25 Adc, 0.18 Aac 0.1 -40 to +125 15-30
Both
Leads
and SMD
A: SPST-NO Overmolded 59165 16.00 [.630] 20.20 [.795] 10 200 Vdc, 140 Vac 250 0.5 Adc, 0.35 Aac 0.1 -40 to +125 10-25
A: SPST-NO Overmolded 59166 16.00 [.630] 19.51 [.768] 10 200 Vdc, 140 Vac 250 0.5 Adc, 0.35 Aac 0.1 -40 to +125 10-25
A: SPST-NO Overmolded 59170 11.43 [.450] 16.25 [.640] 10 200 Vdc, 140 Vac 250 0.5 Adc, 0.35 Aac 0.15 -40 to +125 10-25
Leads
A: SPST-NO Overmolded 59 045-1 17.78 [.700] 15.24 [.600] 10 200 Vdc, 140 Vac 250 0.5 Adc, 0.35 Aac 0.2 -40 to +105 15-30
A: SPST-NO Overmolded 59050-1 22.86 [.900] 20.32 [.800] 10 200 Vdc, 140 Vac 250 0.5 Adc, 0.35 Aac 0.2 -40 to +105 12-28
High
Power
Medium
Leads
A: SPST-NO Glass HA15-2 15.24 [.600] 40.38 [1.590] 20200 Vdc, 265 Vac 400 0.4 Adc, 0.3 Aac 0.1 -20 to +125 17-23
450 0.5 Adc, 0.35 Aac 22-33
A: SPST-NO Glass MLRR-4 15.24 [.600] 40.38 [1.590] 20 200 Vdc, 140 Vac 250 1.0 Adc, 0.7Aac 0.1 -40 to +125 17-38
A: SPST-NO Glass MLRR-3 15.24 [.600] 56.64 [2.230] 20 200 Vdc, 140 Vac 250 1.0 Adc, 0.7Aac 0.1 -40 to +125 17-38
A: SPST-NO Glass MARR-5 19.69 [.775] 56.77 [2.235] 10 1000 Vdc, 700 Vac 2000 0.5 Adc, 0.35 Aac 0.1 -75 to +125 17-38
SMD
A: SPST-NO Glass MLSM-4 15.24 [.600] 19.56 [.770] 20 200 Vdc, 140 Vac 250 1.0 Adc, 0.7Aac 0.1 -40 to +125 17-38
A: SPST-NO Glass MLSM-3 15.24 [.600] 19.56 [.770] 20 200 Vdc, 140 Vac 250 1.0 Adc, 0.7Aac 0.1 -40 to +125 17-38
Leads
A: SPST-NO Overmolded 59050-2 22.86 [.900] 20.32 [.800] 20 200 Vdc, 265 Vac 400 0.5 Adc, 0.35 Aac 0.2 -20 to +105 17-28
A: SPST-NO Glass MRPR-20 20.32 [.800] 56.64 [2.230] 50 250 Vdc, 265 Vac 750 1.5 Adc, 1.1 Aac 0.1 -20 to +125 17-43
Large
A: SPST-NO Glass DRR-129 50.80 [2.000] 82.55 [3.250] 100 400 Vdc, 280 Vac 600 3.0 Adc, 2.1 Aac 0.1 -40 to +125 42-83
C: SPDT-CO Glass DRR-DTH 39.67 [1.562] 85.73 [3.375] 30 500 Vdc, 350 Vac 1200 0.5 Adc, 0.35 Aac 0.125 -20 to +125 50-80
C: SPDT-CO Glass DRT-DTH 39.67 [1.562] 85.73 [3.375] 50 500 Vdc, 350 Vac 1000 1.5 Adc, 1.0 Aac 0.5 -20 to +125 50-80
Notes:
*Certification: Contact Littelfuse for certified ratings
** Breakdown Voltage - per MIL-STD-202, Method 301
20 W for 100-265 VAC loads,10 W for all other loads
All reed switches are RoHS compliant
For details on electrical specifications, visit littelfuse.com
A:SPST-NO - Single Pole Single Throw - Normally Open
C:SPDT-CO - Single Pole Double Throw - Change Over
Applications Assistance and Custom Switch Modification
Littelfuse offers complete application engineering assistance in selecting the correct switch,
sensitivity, and configuration. Switch life is affected by electrical load and other operating
conditions. Littelfuse offers load / life information per customer request.
Lead Modifications
Littelfuse can cut and/or form the reed switch leads to meet your dimensional requirements.
Most lead modifications can be done by Littelfuse with no additional tooling costs.
LITTELFUSE REED SWITCH SELECTION GUIDE
A quick reference guide to selecting reed switches for electronic applications
littelfuse.com
EC124Nv022217
© 2017 Littelfuse
NOTE:
This tool should ONLY be used as a quick reference guide to suggest a starting point in the selection
process. Once a part has been selected, the designer should retrieve the actual datasheet from
Littelfuse.com.
Littelfuse always recommends conducting application testing to verify the correct part selection.
In order to use this quick reference guide, the designer has to know just a few of key parameters,
such as switching power, voltage, current, size, mounting method, and safety certifications.
Market Segments / Applications:
Reed switches are used in a number of market applications including, but not limited to:
White goods and small home appliances, such as fluid level and position sensors
Gas and water metering such as tamper switch and pulse counting
Safety and security, such as electronic door locks, window/door sensors, and
smokealarms
Others, such as fitness equipment, electronic shelf labeling, solar trackers, and
equipment for hazardous environments
Visit us at littelfuse.com for assistance with application solutions.
MITI-3V1 MDSR-10 MDSR-7 FLEX-14 MDCG-4 MACD-14 HA15-2 MLRR-4 MLRR-3
This compact reed switch is
somewhat more expensive
than larger parts. It is typically
used only when minimizing
component size is critical.
This switch is also available in
surface-mount* packaging as
the MISM-3V1R (Tape & Reel)
and MISM-3V1B (Bulk Pack).
This cost-effective, small
reed switch is also available in
surface-mount* packaging as
the MDSM-10R (Tape & Reel),
the MDSM-10B (Bulk Pack),
and the 59170 (overmolded*).
This small reed switch is only
slightly larger than the MITI-7
and MDSR-10 switches, but
with the same small glass
diameter as those switches.
The MDSR-7 switch is also
available in an overmolded*
PCB-mount package, including
surface-mount* packaging, as
the 59165 and 59045.
The FLEX-14’s leads are easily
formed or bent to meet an
application’s requirements.
In addition, its slightly shorter
glass length and slightly
longer lead length provide high
flexibility when designing it
into products.
The MDCG-4 is one of
Littelfuse most popular reed
switches and is available in
a wide range of sensitivities.
It is also available in an
overmolded* PCB-mount
package as the 59050, and in
surface-mount* packaging as
the MDSM-4R (Tape & Reel)
and MDSM-4B (Bulk Pack).
The MACD-14 has low
hysteresis between activate
(closure) and deactivate
(opening). This is also known
as close differential. This
feature can be an advantage
in some sensing applications.
One such example is when
the activating magnet travel
distance is limited. It is also
available in surface-mount*
packaging as the MASM-14R
(Tape & Reel) and MASM-14B
(Bulk Pack).
The HA15-2 is physically very
similar to the MDCG-4, but it
uses a pressurized nitrogen
atmosphere that allows
switching 240 Vac power line
mains voltages. The HA15-2
also provides good switching
life on non-suppressed
inductive loads, as well as less
demanding ones. It is available
in a wide variety of Littelfuse
sensor packages.
The MLRR-4 has the smallest
hysteresis between activate
and deactivate (close
differential). This can be an
advantage in some sensing
applications, but it can also
be a disadvantage in sensing
applications where the magnet
is moving slowly. The MLRR-4
is well suited to switching
small incandescent lamps (< 28
V, < 0.2 A). This switch is also
available in surface-mount*
packaging as the MLSM-4R
(Tape & Reel) and MLSM-4B
(Bulk Pack).
This reed switch has the
longest wire leads of any of
the 15.24 mm / 0.600 inch glass
length switches. The MLRR-3
is a cost-effective, small 20
Watt switch. It provides good
switching life on a wide range
of loads. It is also available in
surface-mount* packaging as
the MLSM-3R (Tape & Reel) and
MLSM-3B (Bulk Pack).
*See other side for product image and specifications.
MARR-5 MRPR-20 MDRR-DT DRR-129 DRR-DTH and DRT-DTH
The MARR-5 has advantages in high voltage and low temperature applications
because its electrical contacts are in a vacuum instead of a nitrogen atmosphere.
The voltage ratings are 1000 Vdc switching and 2000 Vdc breakdown (see data sheet
for additional information). The switch is rated at a rather high 35 AT (Ampere-turn)
in order to meet the 1000 Vdc switching voltage at low currents (< 10 mA). If a higher
switching current or RC arc suppression is used, it’s possible to realize a higher
switching voltage or lower switch AT value. Contact Littelfuse for recommendations.
As the switch AT increases (sensitivity decreases), the contact gap increases,
resulting in increased voltage capability. Typical breakdown voltage is 100 times the
AT value. In addition, the MARR-5 can be used at temperatures near absolute zero
if carefully packaged. For additional information, see Littelfuse Application Note
AN105 – Extreme Temperature Reed Switch Operation.
The MRPR-20 uses a pressurized nitrogen
atmosphere that allows switching up to 265 Vac and
50 VA. This switch maintains a 750 Vdc breakdown
across the sensitivity range of 17 AT to 43 AT. The
MRPR-20 has good switching life capability for a
variety of electrical loads from Vdc logic level to 240
Vac power line mains voltage.
This is a single-pole, double-throw (SPDT) reed
switch, also known as a Form C reed switch.
The addition of a normally closed contact to the
standard normally open contact meets the needs of
a wide variety of applications. It is not unusual for
the normally closed contact to be the only contact
used in an application. However, this capability
results in compromises that affect the switching
voltage and current, as well as cost.
The DRR-129 can offer the highest electrical
contact ratings of any of Littelfuse reed switches
because of its large wire diameter and large contact
gap. However, these characteristics can also
represent disadvantages in terms of size, cost, and
low magnetic sensitivity. For some applications,
however, the DRR-129’s 100 W, 400 V, 3 A switching
capability can be essential.
Like the MDRR-DT, the DRR-DTH and DRT-DTH
are single-pole, double-throw (SPDT) reed
switches. Their large size provides higher electrical
performance but also increases their cost. The
DRR-DTH uses a contact coating similar to many
of Littelfuse reed switches. The DRT-DTH uses
a tungsten contact coating that is very good on
heavy loads; however, it tends to increase contact
resistance when switching light loads such as <
0.25 A, < 6 V.
LITTELFUSE REED SWITCH SELECTION GUIDE
A quick reference guide to selecting reed switches for electronic applications

Products

SWITCH REED SPST-NO 350MA 140V
Available Quantity13185
Unit Price1
SWITCH REED SPST-NO 350MA 140V
Available Quantity4393
Unit Price1
SWITCH REED SPST-NO 350MA 140V
Available Quantity29609
Unit Price0.66
SWITCH REED SPST-NO 350MA 140V
Available Quantity13971
Unit Price1.22
SWITCH REED SPST-NO 350MA 140V
Available Quantity9990
Unit Price1.05
SWITCH REED SPDT 180MA 120V
Available Quantity2574
Unit Price3.24
SWITCH REED SPDT 180MA 120V
Available Quantity4716
Unit Price4.31
SWITCH REED SPST-NO 350MA 140V
Available Quantity2184
Unit Price1
SWITCH REED SPST-NO 350MA 140V
Available Quantity37097
Unit Price1.06
SWITCH REED SPST-NO 350MA 140V
Available Quantity34771
Unit Price1.15
SWITCH REED SPST-NO 500MA 200V
Available Quantity32887
Unit Price1.15
SWITCH REED SPST-NO 350MA 140V
Available Quantity2444
Unit Price1.15
SWITCH REED SPST-NO 350MA 140V
Available Quantity1233
Unit Price1.31
SWITCH REED SPST-NO 350MA 140V
Available Quantity2975
Unit Price1.39
SWITCH REED SPST-NO 700MA 140V
Available Quantity2848
Unit Price1.39
SWITCH REED SPST-NO 350MA 140V
Available Quantity1365
Unit Price1.39
SWITCH REED SPST-NO 250MA 170V
Available Quantity4570
Unit Price2.14
SWITCH REED SPST-NO 350MA 140V
Available Quantity1551
Unit Price2.47
SWITCH REED SPDT 180MA 120V
Available Quantity2272
Unit Price4.24
SWITCH REED SPDT 180MA 120V
Available Quantity424
Unit Price4.31