USD

216 Series Datasheet

Littelfuse Inc.

View All Related Products | Download PDF Datasheet

Datasheet

© 2017 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 04/12/17
Axial Lead & Cartridge Fuses
5×20 mm > Fast-Acting > 216 Series
216 Series, 5×20 mm, Fast-Acting Fuse
Agency Approvals
Agency Agency File Number Ampere Range
PS
E
Cartridge:
1-5A NBK 090205-E10480A
6.3A-10A NBK 250702-E10480E
12.5A NBK 240108-JP1021C
16A NBK 240108-JP1021E
Leaded:
1-5A NBK 090205-E10480B
6.3A-10A NBK 250702-E10480F
12.5A NBK 240108-JP1021D
16A NBK 240108-JP1021F
1A – 16A
2003010207079960 0.05A – 6.3A
SU05001-2013 1A – 10A
E10480
0.05A – 16A
29862
1706869
0.05A - 10A, 16A
40013834 0.05A – 6.3A
*8A, *10A
40016442 *12.5A
KM41462 1A – 6.3A
J50248090 8A – 16A
N/A 0.05A – 16A
Features
Designed to International
(IEC ) Standards for use
globally
Meets the IEC 60127-2,
sheet 1 specification for
fast-acting fuses
Available in cartridge and
axial lead form
RoHS compliant and
lead-free
Applications
RoHS
Pb
Electrical Characteristics for Series
% of Ampere
Rating Ampere Rating Opening Time
150%
0.05A – 4A 60 minutes, Minimum
5A – 6.3A 60 minutes, Minimum
8A – 16A 30 minutes, Minimum
210%
0.05A – 4A 30 minutes, Maximum
5A – 6.3A 30 minutes, Maximum
8A – 16A 30 minutes, Maximum
275%
0.05A – 4A 0.01 sec.., Min.; 2 sec. Max.
5A – 6.3A 0.01 sec.., Min.; 3 sec. Max.
8A – 16A 0.04 sec., Min.; 20 sec. Max.
400%
0.05A – 4A .003 sec., Min.; 0.3 sec. Max.
5A – 6.3A .003 sec., Min.; 0.3 sec. Max.
8A – 16A .01 sec.., Min.; 1.0 sec. Max.
1000%
0.05A – 4A .02 seconds, Maximum
5A – 6.3A .02 seconds, Maximum
8A – 16A .03 sec.onds, Maximum
*Approval for Cartridge versions only
Application testing is strongly recommended.
5×20mm fast-acting ceramic body cartridge fuse designed
to IEC specification.
Used as supplementary protection in appliance or
utilization equipment to provide individual protection for
components or internal circuits.
PS
E
Description
Additional Information
Datasheet Samples
Resources Accessories
For recommended fuse accessories for this product series,
see ‘Recommended Accessories’ section.
© 2017 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 04/12/17
Axial Lead & Cartridge Fuses
5×20 mm > Fast-Acting > 216 Series
Amp
Code
Amp
Rating
(A)
Voltage
Rating
(V)
Interrupting
Rating
Nominal
Cold
Resistance
(Ohms)
Nominal
Melting
I
2
t (A
2
sec)
Maximum
Voltage
Drop at
Rated
Current
(mV)
Maximum
Power
Dissapation
at 1.5ln
(W)
Agency Approvals
PS
E
.050 0.05 250
1500A@
250Vac
15.9000 0.00019 10000 1. 6 xxxxxx
.063 0.063 250 10.4500 0.00079 8800 1. 6 xxxxxx
.080 0.08 250 7.8850 0.00084 760 0 1. 6 xxxxxx
.10 0 0.1 250 5.7925 0.00450 7000 1. 6 xxxxxx
.125 0.125 250 3.6750 0.00546 5000 1. 6 xxxxxx
.160 0.16 250 5.3490 0.00326 4300 1. 6 xxxxxx
.200 0.2 250 3.3500 0.00439 3500 1. 6 xxxxxx
.250 0.25 250 2.3500 0.01350 2800 2.5 x x x x x x
.315 0.315 250 1.8500 0.02320 2500 2.5 x x x x x x
.500 0.5 250 0.8660 0.16500 1800 2.5 xxxxxx
.630 0.63 250 0.4650 0.05940 1500 2.5 xxxxxx
.800 0.8 250 0.2950 0.14600 1200 2.5 xxxxxx
0 01. 1 250 0.2370 0.18000 1000 2.5 x x x x x x x x x
1.25 1.25 250 0.1530 0.48000 800 4 x x x x x x x x x
01. 6 1. 6 250 0. 1112 1.00500 600 4 x x x x x x x x x
002. 2 250 0.0764 1.87000 500 4 x x x x x x x x x
02.5 2.5 250 0.0584 3.67200 400 4 x x x x x x x x x
3.15 3.15 250 0.0368 6.70000 350 4 x x x x x x x x x
004. 4 250 0.0247 14.99500 300 4 x x x x x x x x x
005. 5 250 0.0183 27.46000 250 4 x x x x x x x x x
06.3 6.3 250 0.0137 56.43000 200 4 x x x x x x x x x
008. 8 250 0.0123 64.31500 200 4 x x x x x x* x x
010. 10 250 0.0079 154.34000 200 4 x x x x x x* x x
12.5 12.5 250 0.0057 175.00000 200 N/A** x x x x* x x
016. 16 250 750A@
250Vac 0.0040 462.50000 200 N/A** x x x x x x
Electrical Characteristics Specifications by Item
Average Time Current Curves
Temperature Re-rating Curve
CURRENT IN AMPERES
0.001
0.01
0.1
0.01 0.1 110100 1000
1
10
100
1000
10000
TIME IN SECONDS
0.050A
0.063A
0.080A
0.100A
0.125A
0.160A
0.200A
0.250A
0.315A
0.500A
1A
0.800A
0.630A
1.25A
1.6A
2A
2.5A
3.15A
4A
5A
6.3A
8A
10A
12.5A
16A
* Approval for cartidge versions only.
N/A** - Please contact Littelfuse for details on these parameters
I2t test at 10x rated current
© 2017 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 04/12/17
Axial Lead & Cartridge Fuses
5×20 mm > Fast-Acting > 216 Series
Product Characteristics
Operating Temperature –55ºC to +125ºC
Thermal Shock
MIL-STD-202, Method 107, Test
Condition B: (5 cycles –65°C to
+125°C)
Vibration MIL-STD-202, Method 201
Humidity
MIL-STD-202, Method 103, Test
Condition A. high RH (95%) and
elevated temperature (40°C) for 240
hours.
Salt Spray MIL-STD-202, Method 101, Test
Condition B
Material
Body: Ceramic
Cap: Nickel–plated brass
Leads: Tin–plated Copper
Filler (160mA-16A): Sand
Terminal Strength MIL-STD-202, Method 211, Test
Condition A
Solderability MIL-STD-202 Method 208
Product Marking
Cap 1: Brand logo, current and
voLage rating
Cap 2: Agency approval markings
Packaging
Available in Bulk (M=1000 pcs/pkg)
or on Tape/Reel (MRET1=1000 pcs/
reel)
Soldering Parameters - Wave Soldering
Dwell Time
0
20
40
60
80
100
120
140
160
180
200
220
240
260
280
300
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
Time (Seconds)
Temperature (°C) - Measured on bottom side of board
Cooling Time
Preheat Time
Wave Parameter Lead-Free Recommendation
Preheat:
(Depends on Flux Activation Temperature) (Typical Industry Recommendation)
Temperature Minimum: 100°C
Temperature Maximum: 150°C
Preheat Time: 60-180 seconds
Solder Pot Temperature: 260°C Maximum
Solder Dwell Time: 2-5 seconds
Recommended Hand-Solder Parameters:
Solder Iron Temperature: 350°C +/- 5°C
Heating Time: 5 seconds max.
Note: These devices are not recommended for IR or
Convection Reflow process.
Recommended Process Parameters:
© 2017 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 04/12/17
Axial Lead & Cartridge Fuses
5×20 mm > Fast-Acting > 216 Series
Dimensions
Packaging
0216 000XP
0216.050XEP
to
0216.800XEP
0216001.XEP
to
0216016.XEP
Notes:
* Ratings above 6.3 A have 0.8 ± 0.05 diameter lead.
20±0.5
5.1±0.6
40±1.0
5.1±0.6
5.2+0.1
−0.2
0.65±0.05
21.5±1.0 5.6±0.4
All dimensions in mm
40±1.0 21.5±1.0 5.5±0.3
0.65±0.05*
Part Numbering System
0216 xxxx M X E P
Series
Amp Code
Refer to Amp Code column of
Electrical Characteristics Table
Lead-free
Quantity Code
M = 1000
Option Codes
Blank : Cartidge Type Fuse
E : Axial Leaded Fuse
Packaging Code
X = Filler
Packaging Option Packaging Specification Quantity Quantity &
Packaging Code Taping Width
216 Series
Bulk N/A 1000 MX N/A
Bulk N/A 1000 MXE N/A
Reel and Tape EIA 296-E 1000 MRET1 T1=53mm (2.087”)
Bulk N/A 1000 MXG N/A
Bulk N/A 1000 MXB N/A
Bulk N/A 10 0 HX N/A
Recommended Accessories
Accessory
Type Series Description
Max
Application
Voltage
Max
Application
Amperage
Holder
345_ISF Panel Mount Shock-Safe Fuseholder
250
10
345 Shock-Safe Fuseholder with PC Mount, Solder Mount and Panel Mount options 20A
830 PC Mount Shock-Safe Miniature Fuseholder 16
Block
520 Metric OMNI-BLOK® Fuse Block 10
646 PC Mount Miniature Fuse Block 6.3
658 Surface Mount Miniature Fuse Block 10
Clip
520_W PC Mount Miniature Fuse Clip 6.3
111 PC Board Mount Fuse Clip 10
445 PC Board Mount Fuse Clip 10
Notes:
1. Do not use in applications above rating.
2. Please refer to fuseholder data sheet for specific re-rating information.
3. Please contact Littelfuse for applications greater than the max voltage and amperage shown.
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and
test each product selected for their own applications. Littelfuse products are not designed for, and may not be used in, all applications.
Read complete Disclaimer Notice at www.littelfuse.com/disclaimer-electronics.

Products

FUSE CERAMIC 5A 250VAC 5X20MM
Available Quantity1943
Unit Price1.44
FUSE CERAMIC 3.15A 250VAC 5X20MM
Available Quantity2361
Unit Price1.51
FUSE CERAMIC 500MA 250VAC 5X20MM
Available Quantity1813
Unit Price1.65
FUSE CERAMIC 125MA 250VAC 5X20MM
Available Quantity1359
Unit Price1.65
FUSE CERAMIC 250MA 250VAC 5X20MM
Available Quantity1031
Unit Price1.65
FUSE CERAMIC 16A 250VAC 5X20MM
Available Quantity2000
Unit Price2.16
FUSE CERAMIC 1.6A 250VAC 5X20MM
Available Quantity1413
Unit Price1.51
FUSE CERAMIC 4A 250VAC 5X20MM
Available Quantity1130
Unit Price1.51
FUSE CERAMIC 250MA 250VAC 5X20MM
Available Quantity1852
Unit Price1.59
FUSE CERAMIC 6.3A 250VAC 5X20MM
Available Quantity5378
Unit Price2.08
FUSE CERAMIC 5A 250VAC 5X20MM
Available Quantity1486
Unit Price2.08
FUSE CERAMIC 63MA 250VAC 5X20MM
Available Quantity1132
Unit Price2.74
FUSE CERAMIC 4A 250VAC 5X20MM
Available Quantity596
Unit Price1.44
FUSE CERAMIC 3.15A 250VAC 5X20MM
Available Quantity337
Unit Price1.44
FUSE CERAMIC 8A 250VAC 5X20MM
Available Quantity253
Unit Price1.44
FUSE CERAMIC 2A 250VAC 5X20MM
Available Quantity251
Unit Price1.44
FUSE CERAMIC 10A 250VAC 5X20MM
Available Quantity604
Unit Price1.51
FUSE CERAMIC 5A 250VAC 5X20MM
Available Quantity582
Unit Price1.51
FUSE CERAMIC 2A 250VAC 5X20MM
Available Quantity113
Unit Price1.51
FUSE CERAMIC 16A 250VAC 5X20MM
Available Quantity693
Unit Price1.55