USD

MOC3063 Series Datasheet

Lite-On Inc.

Download PDF Datasheet

Datasheet

LITE-ON DCC
RELEASE
LITE-ON Technology Corp. / Optoelectronics
No.90,Chien 1 Road, Chung Ho, New Taipei City 23585, Taiwan, R.O.C.
Tel: 886-2-2222-6181 Fax: 886-2-2221-1948 / 886-2-2221-0660
http://www.liteon.com/opto
Photocoupler
Product Data Sheet
MOC3063 SERIES
Spec No.: DS70-2001-026
Effective Date: 06/23/2016
Revision: D
BNS-OD-FC001/A4
BNS-OD-FC001/A4
BNS-OD-FC001/A4
BNS-OD-FC001/A4
1/11
Part No.:MOC306X series
BNC-OD-FC002/A4
Rev. : -
1. DESCRIPTION
1.1 Features
Isolation voltage between input and output Viso : 5,000Vrms
6pin DIP zero-cross optoisolators triac driver output
High repetitive peak off-state voltage VDRM : Min. 600V
High critical rate of rise of off-state voltage( dV/dt : MIN. 1000V / s )
Dual-in-line package : MOC3061 / MOC3062 / MOC3063
Wide lead spacing package : MOC3061M / MOC3062M / MOC3063M
Surface mounting package : MOC3061S / MOC3062S / MOC3063S
Tape and reel packaging : MOC3061S-TA1 / MOC3062S-TA1 / MOC3063S-TA1
Safety approval
UL 1577
cUL CA5A
VDE DIN EN60747-5-5 (VDE 0884-5)
RoHS Compliance
All materials be used in device are followed EU RoHS directive (No.2002/95/EC).
MSL class1
1.2 Applications
AC Motor Drives
AC Motor Starters
E.M. Contactors
Lighting Controls
Solenoid/Valve Controls
Solid State Relays
Static Power Switches
Temperature Controls
2/11
Part No.:MOC306X series
BNC-OD-FC002/A4
Rev. : -
2. PACKAGE DIMENSIONS
2.1 MOC306X 2.2 MOC306XM
2.3 MOC306XS
Notes :
1. Year date code.
2. 2-digit work week.
3. Factory identification mark shall be marked
(W: China-CZ, Y: Thailand)
4. VDE option
5. IFT rank
* Dimensions are in Millimeters and (Inches).
3/11
Part No.:MOC306X series
BNC-OD-FC002/A4
Rev. : -
3. TAPING DIMENSIONS
3.1 MOC306XS-TA 3.2 MOC306XS-TA1
3.3 Quantities Per Reel
Description
Symbol
Dimension in mm (inch)
Tape wide
W
16±0.3 (0.63)
Pitch of sprocket holes
P0
0.1 (0.15)
Distance of compartment
F
7.5±0.1 (0.295)
P2
0.1 (0.079)
Distance of compartment to
compartment
P1
12±0.1 (0.472)
Package Type
MOC306XS series
Quantities (pcs)
1000
4/11
Part No.:MOC306X series
BNC-OD-FC002/A4
Rev. : -
4. RATING AND CHARACTERISTICS
4.1 Absolute Maximum Ratings at Ta=25°C
Parameter
Symbol
Rating
Unit
Input
Forward Current
IF
50
mA
Reverse Voltage
VR
6
V
Junction Temperature
TJ
125
oC
Power Dissipation
P
120
mW
Output
Off-State Output Terminal Voltage
VDRM
600
V
On-State RMS Current
ID(RMS)
100
mA
Peak Repetitive Surge Current
( PW=1ms, 120pps )
ITSM
1
A
Junction Temperature
TJ
125
oC
Collector Power Dissipation
PC
150
mW
Total Power Dissipation
Ptot
250
mW
1.
Isolation Voltage
Viso
5000
Vrms
Operating Temperature
Topr
-40 ~ +110
oC
Storage Temperature
Tstg
-55 ~ +150
oC
2.
Soldering Temperature
Tsol
260
oC
1. AC For 1 Minute, R.H. = 40 ~ 60%
Isolation voltage shall be measured using the following method.
(1) Short between anode and cathode on the primary side and between collector and emitter on the
secondary side.
(2) The isolation voltage tester with zero-cross circuit shall be used.
(3) The waveform of applied voltage shall be a sine wave.
2. For 10 Seconds
5/11
Part No.:MOC306X series
BNC-OD-FC002/A4
Rev. : -
4.2 ELECTRICAL OPTICAL CHARACTERISTICS at Ta=25°C
Parameter
Symb
ol
Min.
Typ.
Max.
Unit
Test Condition
Input
Forward Voltage
VF
1.2
1.4
V
IF=20mA
Reverse Current
IR
0.05
10
A
VR=6V
Output
1
Peak Blocking Current, Either
Direction
IDRM
500
nA
VDRM = 600V
Peak On-State Voltage, Either
Direction
VTM
3.0
V
ITM=100 mA Peak
2
Critical rate of Rise of Off-State
Voltage
dv/dt
1000
V/s
Vin=240Vrms
Couple
3
Led Trigger Current,
Current Required to
Latch Output, Either
Direction
MOC3061
IFT
15
mA
Main Terminal Voltage = 3V
MOC3062
10
MOC3063
5
Holding Current, Either Direction
IH
400
A
ZERO
CROSSING
Inhibit Voltage
VINH
5
20
Volts
IF=Rated IFT, MT1-MT2
Voltage above which
device will not trigger.
Leakage in Inhibited State
IDRM2
500
A
IF = Rated IFT, Rated
VDRM, Off State
*1. Test voltage must be applied within dv/dt rating.
*2. This is static dv/dt. Commutating dv/dt is a function of the load-driving thyristor(s) only.
*3. All devices are guaranteed to trigger at an IF value less than or equal to max IFT. Therefore, recommended operating IF lies
between max IFT, 15 mA for MOC3061, 10 mA for MOC3062, 5 mA for MOC3063, and absolute max IF (50mA).
6/11
Part No.:MOC306X series
BNC-OD-FC002/A4
Rev. : -
5. CHARACTERISTICS CURVES (TYPICAL PERFORMANCE)
Fig.1 Forw ard Current vs. Fig.2 O n-state Current vs. Ambient
Temperature
Fig.4 Forward Current vs. Forward
0-40
60 C
40 C
20 C
Am bient Temperature
Fig.6 H olding Current vs.
Temperature
Fig.5 O n-state Voltage vs. Am bient
Fig.3 M inim um Trigger Current
vs. Am bient Temperature
I , on-state current (A)
Am bient tem perature Ta ( C) Am bient Tem perature Ta ( C)
Am bient tem perature ( C)
Am bient tem perature Ta ( C) Am bient tem perature Ta ( C)
020 40 60 80 100
60
0
0.4
12.0
0.01 20 40 60 80 10020
1.0 100
20
0
10
o
o
o
Am bient Temperature
oo
Voltage
3.0
10
100
8
6
4
2
50
40
30
20
10
100
1
o
80 C
o
100 C
0.05
0.10
TM
VP= 6V
RL= 100
2.6
2.2
1.4
1.8
40 8060
o
VP= 6V
0.8 1.2 1.6
o
806040
o
0.1
120-20 -40 -20 0 804020 60 100 120
ITM = 100m A
On-state voltage VTM (V) M inim um trigger current IFT (m A) Forward current IF (m A)
Forward current IF (m A)
Forward voltage VF (V)
Forward current IH (m A)
7/11
Part No.:MOC306X series
BNC-OD-FC002/A4
Rev. : -
8/11
Part No.:MOC306X series
BNC-OD-FC002/A4
Rev. : -
6. TEMPERATURE PROFILE OF SOLDERING
6.1 IR Reflow soldering (JEDEC-STD-020C compliant)
One time soldering reflow is recommended within the condition of temperature and time profile shown below. Do not solder more than three
times.
Profile item
Conditions
Preheat
- Temperature Min (TSmin)
- Temperature Max (TSmax)
- Time (min to max) (ts)
150˚C
200˚C
90±30 sec
Soldering zone
- Temperature (TL)
- Time (tL)
217˚C
60 sec
Peak Temperature (TP)
260˚C
Ramp-up rate
3˚C / sec max.
Ramp-down rate
3~6˚C / sec
60 ~ 120 sec
25 C
150 C
200 C
260 C
217 C
60 sec
Tim e (sec)
Tem perature ( C)
20 sec
Tsmax
ts (Preheat)
tL (Soldering)
Tsmin
TL
TP
Ram p-down
Ram p-up
35~70 sec
9/11
Part No.:MOC306X series
BNC-OD-FC002/A4
Rev. : -
6.2 Wave soldering (JEDEC22A111 compliant)
One time soldering is recommended within the condition of temperature.
Temperature: 260+0/-5˚C
Time: 10 sec.
Preheat temperature:25 to 140˚C
Preheat time: 30 to 80 sec.
6.3 Hand soldering by soldering iron
Allow single lead soldering in every single process. One time soldering is recommended.
Temperature: 380+0/-5˚C
Time: 3 sec max.
10/11
Part No.:MOC306X series
BNC-OD-FC002/A4
Rev. : -
7. RRECOMMENDED FOOT PRINT PATTERNS (MOUNT PAD)
Unit: mm
11/11
Part No.:MOC306X series
BNC-OD-FC002/A4
Rev. : -
8. NAMING RULE
9. NOTES
LiteOn is continually improving the quality, reliability, function or design and LiteOn reserves the right to make changes
without further notices.
The products shown in this publication are designed for the general use in electronic applications such as office automation
equipment, communications devices, audio/visual equipment, electrical application and instrumentation.
For equipment/devices where high reliability or safety is required, such as space applications, nuclear power control
equipment, medical equipment, etc, please contact our sales representatives.
When requiring a device for any ”specific” application, please contact our sales in advice.
If there are any questions about the contents of this publication, please contact us at your convenience.
The contents described herein are subject to change without prior notice.
Immerge units body in solder paste is not recommended.
MOC306(X)(1)(2)-V
DEVICE PART NUMBER (MOC306X)
Please refer to Electrical Optical
Characteristics Table on Page P5
(2) TAPING TYPE (TA, TA1)
(1) FORM TYPE (S, M or none)
(3) VDE option
Example : MOC3061STA1-V
MOC306(X)(1)-(2)
DEVICE PART NUMBER (MOC306X)
Please refer to Electrical Optical
Characteristics Table on Page P5
(2) TAPING TYPE (TA, TA1)
Example : MOC3061S-TA1
(1) FORM TYPE (S, M or none)

Products

OPTOISOLATOR 5KV TRIAC 6SMD
Available Quantity65613
Unit Price0.73
OPTOISOLATOR 5KV TRIAC 6DIP
Available Quantity19970
Unit Price0.7
OPTOISOLATOR 5KV TRIAC 6DIP
Available Quantity0
Unit Price0.2002