USD

ZR Connector Datasheet

JST Sales America Inc.

View All Related Products | Download PDF Datasheet

Datasheet

1
Emboss Tape
ZR CONNECTOR
1.5mm pitch/Disconnectable Insulation displacement connectors
The twin U-slots (IDC slots), the 3-point
insulation grip, and the distortion resistant
disconnectable construction ensure a reliable
connection even during severe environmental
conditions.
• Compact
• Twin U-slot insulation displacement section
• 3-point grip construction
• Distortion resistant construction
• Compatible with the ZH crimp style connector
Specifications –––––––––––––––––––
• Current rating: 0.7A AC, DC (AWG #28)
• Voltage rating: 50V AC, DC
• Temperature range: -25˚C to +85˚C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/20m max.
After environmental testing/30m max.
• Insulation resistance: 500M min.
• Withstanding voltage: 500V AC/minute
• Applicable wire: UL1571(Contact JST for details regarding other
UL styles.)
AWG #30, #28
Conductor/7 strands, tin-coated
Insulation O.D./0.7 to 0.8mm
(Contact JST for diameters greater than 0.8mm.)
• Applicable PC board thickness: 0.6 to 1.2mm,1.6mm
* Compliant with RoHS.
* Refer to "General Instruction and Notice when using
Terminals and Connectors" at the end of this catalog.
* Contact JST for details.
Standards ––––––––––––––––––––––
0Recognized E60389
1Certified LR20812
Note: 1. Tolerances are non-cumulative:
±
0.05mm for all centers.
2.
Hole dimensions differ according to the kind of PC board and piercing method. The dimensions above should serve as a guideline. Contact JST for details.
3. As for the PC board layout for the SMT type shrouded headers, refer to that of the ZH connector.
Top entry type Side entry type
Through-hole type PC board layout (viewed from soldering side) and Assembly layout
2
ZR CONNECTOR
Circuits Model No.
Dimensions (mm)
AB
Material and Finish
AWG #30(natural/gray)
AWG #28(green)
Q'ty /
box
Contact: Phosphor bronze, tin-plated (reflow treatment)
Housing: Glass-filled PA 66, UL94V-0
02ZR-3H-P
03ZR-3H-P
04ZR-3H-P
05ZR-3H-P
06ZR-3H-P
07ZR-3H-P
08ZR-3H-P
09ZR-3H-P
10ZR-3H-P
11ZR-3H-P
12ZR-3H-P
13ZR-3H-P
02ZR-8M-P
03ZR-8M-P
04ZR-8M-P
05ZR-8M-P
06ZR-8M-P
07ZR-8M-P
08ZR-8M-P
09ZR-8M-P
10ZR-8M-P
11ZR-8M-P
12ZR-8M-P
13ZR-8M-P
Socket
Shrouded header
The shrouded headers are interchangeable with those of the ZH crimp style connectors.
RoHS compliance
Note: Not TU
¨V approved.
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. 02ZR-3H-P-
standard color AWG#30: H…gray
AWG#28: M…green
K…black R…red E…blue

Products

CONN RCPT 4POS IDC 28AWG TIN
Available Quantity5057
Unit Price0.43
CONN RCPT 3POS IDC 28AWG TIN
Available Quantity11128
Unit Price0.45
CONN RCPT 5POS IDC 28AWG TIN
Available Quantity10269
Unit Price0.46
CONN RCPT 7POS IDC 28AWG TIN
Available Quantity3356
Unit Price0.55
CONN RCPT 8POS IDC 28AWG TIN
Available Quantity1571
Unit Price0.61
CONN RCPT 10POS IDC 28AWG TIN
Available Quantity3500
Unit Price0.7
JUMPER 06ZR-8M-P - 06ZR-8M-P 2"
Available Quantity1923
Unit Price1.22
JUMPER 08ZR-8M-P - 08ZR-8M-P 12"
Available Quantity831
Unit Price2.7
JUMPER 08ZR-8M-P - 08ZR-8M-P 12"
Available Quantity820
Unit Price2.7
CONN RCPT 3POS IDC 30AWG TIN
Available Quantity3142
Unit Price0.44
CONN RCPT 5POS IDC 30AWG TIN
Available Quantity6454
Unit Price0.46
CONN RCPT 6POS IDC 30AWG TIN
Available Quantity1597
Unit Price0.5
CONN RCPT 9POS IDC 28AWG TIN
Available Quantity1435
Unit Price0.62
CONN RCPT 7POS IDC 30AWG TIN
Available Quantity1972
Unit Price0.54
CONN RCPT 11POS IDC 28AWG TIN
Available Quantity1717
Unit Price0.76
CONN RCPT 13POS IDC 28AWG TIN
Available Quantity1190
Unit Price0.77
CONN RCPT 4POS IDC 30AWG TIN
Available Quantity412
Unit Price0.42
JUMPER 02ZR-8M-P - 02ZR-8M-P 2"
Available Quantity486
Unit Price0.95
JUMPER 02ZR-8M-P - 02ZR-8M-P 6"
Available Quantity389
Unit Price1.12
JUMPER 04ZR-8M-P - 04ZR-8M-P 6"
Available Quantity852
Unit Price1.41