USD

MIL-DTL-5015, MS Brochure

ITT Cannon, LLC

View All Related Products | Download PDF Datasheet

Datasheet

ca_A1-A163.qxd:Layout 1 2/9/11 7:48 PM Page 1
A-83
www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
MS-E/F/R/ER
MIL-C-5015 Connectors
How to Order
ITT Cannon is the foremost manufacturer of MS and
MS type connectors with the widest range of connec-
tor styles, sizes and variations in the industry. These
connectors utilize the finest materials, which, along
with precision manufacturing and rigid quality con-
trol, assure ITT Cannon customers of the finest qual-
ity connectors.
These circular connectors were originally designed
for aircraft, but are now widely used in many other
fields. They are particularly suitable for commercial
applications requiring low cost and high reliability.
ENVIRONMENTAL RESISTANT MS-E, MS-F, MS-R,
AND F80 (Solder/Crimp Termination)
MS-E, MS-F and MS-R are similar to MS-A and MS-B
connectors but have resilient insulators and wire
sealing grommets for extreme environmental condi-
tions and high altitude sealing. MS-E’s and MS-F’s
have a mechanical cable clamp; the MS-R has a
shorter, lighter weight endbell without the cable
clamp. Both the MS-F and MS-R have O rings to sup-
plement the interfacial seal. Shells are aluminum
alloy. Contacts are silver plated copper alloy. The F80
modification (crimp contact termination) is available
in E, R, F and BFR styles with resilient insulators.
POTTING ER CONNEC-
TORS (Solder Contact
Termination)
These Lightweight pot-
ting connectors provide
resistance to salt water,
fuels, etc., and will with-
stand the effects of high
vibration. 3100 and 3106
connectors with plastic
potting cups and resilient inserts meet the requirements of
MS3103 and MS25183. Contacts are silver plated copper or
brass. ER insulators are resilient; shells are aluminum alloy.
A 90º plug (3108ER) is also available.
ACCESSORIES
Accessories to fit fit MS
connectors include
junction shells, protec-
tive caps, dummy or
stowage receptacles,
cable clamps, telescop-
ing bushings.
PREFIX
MS - Conforms to latest MIL-C-5015
revision.
CA - Cannon designation (for any
modification)
CAR - RoHS compliant
SHELL STYLE
3100 - Wall mounting receptacle
3101 - Cable connecting plug
3102 - Box mounting receptacle
3106 - Straight plug
3108 - 90º angle plug
CLASS
E - with resilient insulator and integral
clamp for cable strain relief
F - same as E, however style 3106 with
O-ring seal under the coupling nut
* When ordering MS3106F to the
Cannon part number, designate CA06R.
SHELL SIZE
10S, 12S, 14S, 16S, 16, 18, 20, 22, 24, 28, 32 and 36.
CONTACT ARRANGEMENTS
See pages A-85 to A-89
CONTACT TYPE
P - Pin
S - Socket
ALTERNATE INSERT POSITION
W, X, Y and Z (omit for “Normal), see page A-89
MODIFICATION CODE
A71 - Electroless Nickel Hardware, RoHS
A176 - Contacts hard gold over nickel, RoHS
A206 - Black zinc cobalt hardware, RoHS
F42 - Connector supplied without endbell, grommet and ferrule
F80 - Snap-in crimp contacts
F183 - Snap-in crimp contacts for metric conductors
DN - CA3106 (plug only), endbell for shrink boot adapter
A232 - Black zinc cobalt hardware,
RoHS European version
A233 - Green zinc cobalt hardware,
European version
In the latest revision of MIL-C-5015, a new
class of environment-resistant connectors
was added. This new class F connector super-
sedes the previous class E connector. The
MS3106F has an O ring under the coupling
nut. The class E will be available upon request
for existing programs, and upon ordering will
also bear the E nomenclature on the shell.
MS-F and MS-R connectors are designed to
operate in the extreme environmental condi-
tions of high altitude flight and must be com-
pletely sealed to withstand moisture, conden-
sation, vibration, corona and flashover
caused by high altitude environments. They
have resilient grommet with internal restric-
tions in the wire cavities which act as O rings
around the wires. This allows the wires to
slide thru the grommet with a minimum of
friction, yet when the ferrule is seated and
the endbell tightened it provides a perfect
wire seal thru a wide variety of wire diame-
ters. This seal at the rear, plus the interfacial
seal at the front, effects a completely environ-
ment-resistant assembly when the plug is
mated to and F or R receptacle. Sockets are of
the closed-entry type.
The temperature range for this connector is -
55ºC (67ºF) to +125º (+257ºF) and meets
the requirements of MIL-C-5015.
The F80 modification (crimp contact termina-
tion) is available in resilient insulators in the
E, R, F, and BFR styles, creating a large selec-
tion of insert assemblies and hardware.
Components are identical to the MS-5015
except that the contacts are modified for
crimp termination providing and inexpensive
crimp contact connector with the proven reli-
ability of and complete intermateability with
the MS-5015 series. Cable clamps have been
integrally designed with the endbell on MS-E
and MS-F connectors. Class R is without the
cable clamp.
PREFIX
SHELL STYLE
CLASS
SHELL SIZE
CONTACT ARRANGEMENT
CONTACT TYPE
ALTERNATE INSERT POSITION
MODIFICATION CODE
MS 3106 R 18 - 1 P W *
CA 3106 F 18 - 1 S - F80*
ca_A1-A163.qxd:Layout 1 2/9/11 7:50 PM Page 83
A-84 www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
MIL-DTL-5015
MS-E/F/R
MATERIALS AND FINISHES
Shell Material Aluminum Alloy
Finish O.D. Chromate coating
over cadmium plating
Insulator Material Polychloroprene (resilient)
Contacts Material Brass or copper alloy
Finish Silver plate
Termination Tinned solder pot
Performance and Material Specifications
WIRING
For class E, F, and R connectors, satisfactory moisture sealing
will be obtained if AWG and MS wire sizes and insulation
outside diameters are governed by this table.
Contact Wire Size Insulation OD Limit
Size (MIL-W-5086) (inches)
16 16 thru 20 .064 (1.63) min. to .130 (3.30) max.
12 12 thru 14 .114 (2.90) min. to .170 (4.32) max.
8 8 thru 10 .164 (4.17) min. to .255 (6.48) max.
4 4 thru 6 .275 (6.98) min. to .370 (9.40) max.
0 0 thru 2 .415 (10.54) min to .550 (13.97)
max.
ELECTRICAL SERVICE DATA
Test current ratings of contacts and allowable voltage drop
under test conditions when assembled as in service are shown
below. Maximum total current to be carried per connector is the
same as the allowable in wire bundles as specified in MIL-W-
5088.
Contact Test Current Potential Drop
Size (amps) (millivolts)
16 13 49
12 23 42
846 26
480 23
0 150 21
THERMOCOUPLE CONTACTS
SIzes 12 and 16 contacts, machined from matching thermocouple lead wire alloys, can be supplied in ITT Cannon
connectors. These thermocouple contacts maintain continuity from thermal-sensor leads through a bulkhead of
other closures in temperature measuring applications.
These contacts for matching lead wires are detailed by the standards of the Instrument Society of America (ISA).
ISA Standards Material
J and Y Iron and constantan
K Chromel and alumel
T Copper and constantan
Since the thermocouple connector applications determines the soldering methods and materials to be used, ther-
mocouple contacts, identified by permanent markings, are normally supplied with untinned solder pots.
Thermocouple contacts are supplied only in connectors having resilient insulators.
HIGH POTENTIAL TEST VOLTAGE
MS connectors show no evidence of breakdown when the test voltage given below is applied between the two
closest contacts and between the shell and the contacts closest to the shell for a period of one minute.
Test Air Creepage
MS Voltage Suggested* Spacing Distance
Service (RMS) Operating Voltages Nom. Nom.
Rating 60 cps DC AC (rms) (inches) (inches)
Inst. 1000 250 200 1/16
A 2000 700 500 1/16 1/8
D 2800 1250 900 1/8 3/16
E 3500 1750 1250 3/16 1/4
B 4500 2450 1750 1/4 5/16
C 7000 4200 3000 5/16 1
*As indicated in previous MS specification and to be used by designer only as a guide.
ca_A1-A163.qxd:Layout 1 2/9/11 7:50 PM Page 84
A-85
www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
MIL-DTL-5015
MS-E/F/R
Contact Arrangements (Face View Pin Insert)
LEGEND
Not MS Approved. ITT Cannon Proprietary (see ITT Cannon
designed alternative insert positions, page A-90
Shell Size
No. of Contacts
Service Rating
8S-1
1 #16
A
10S-2
1 #16
A
10SL-4
2 #16
A
10SL-3
3 #16
A
10SLA4
5 #20
A
12S-4
1 #16
D
12-5
1 #12
D
12S-3
2 #16
A
12SA10
4 #16
Inst.
14-3
1 #8
A
14S-9
2 #16
A
16-13
2 #12
(A-Iron
B-Constantan)
A
16S-4
2 #16
D
16-11
2 #12
A
16-12
1 #4
A
14S-6
6 #16
Inst.
14S-5
5 #16
Inst.
14S-2
4 #16
Inst.
14S-7
3 #16
A
14S-1
3 #16
A
16S-5
3 #16
A
16S-6
3 #16
A
16-10
3 #12
A
16-9
2 #16 (B,D)
2 #12 (A,C)
A
16S-8
5 #16
A
16S-1
7 #16
A
18-7
1 #8
B
18-3
2 #12
D
18-12
6 #16
A
18-11
5 #12
A
18-15
4 #12
(A, C-Iron;
B, D-Constantan)
A
18-13
3 #12 (B,C,C)
1 #8(A)
A
18-10
4 #12
A
18-4
4 #16
D
18-22
3 #16
D
18-5
1 #16(A)
2 #12(B,C)
D
18-9
5 #16(B,C,E-G)
2 #12(A,D)
Inst.
18-8
7 #16(A-G)
1 #12(H)
A
18-1
10 #16
A(B,C,F,G)
Inst. (all others)
18-19
10 #16
A
20-2
1 #0
D
20-23
2 #8
A
20-3
3 #12
D
20-19
3 #8
A
20-15
7 #12
A
20-22
3 #16(B,D,F)
3 #8(A,C,E)
A
20-17
1 #16(F)
5 #12(A-E)
A
20-8
4 #16(B,C,E,F)
2 #8(A,D)
Inst.
20-14
3 #12(C,D,E)
2 #8(A,B)
A
20A37
ITT Cannon pos.
#8 of 20-4
D
20-24
2 #16 (A,C)
2 #8 (B,D)
A
20-4
4 #12
D
Shell Size
No. of Contacts
Service Rating
Shell Size
No. of Contacts
Service Rating
Shell Size
No. of Contacts
Service Rating
Shell Size
No. of Contacts
Service Rating
Shell Size
No. of Contacts
Service Rating
High Volume Layouts - readily
available from Cannon Distributors
¢
¢¢¢¢
¢¢
¢¢
¢¢¢
¢
¢¢¢
AA
A
AAAB
ABA
A
B
B
B
B
B
BB
B
A
A
A
A
AA
A
C
C
C
C
C
BBBBB
B
B
B
B
B
B
A
A
C
C
CC
C
CC
C
C
C
C
B
B
A
A
AA
A
A
A
A
A
A
A
C
C
C
D
D
D
DDD
DD
D
D
D
E
EFE
G
E
F
B
B
B
B
B
B
B
B
B
B
B
B
B
C
C
C
C
C
C
C
C
C
C
C
C
C
G
A
A
A
A
A
A
A
A
A
A
A
A
A
B
BC
A
A
D
D
D
D
D
D
D
D
D
D
D
D
E
E
E
E
E
E
E
E
EF
F
F
F
G
G
G
G
H
H
H
J
J
I
K
F
F
F
F
D
E
EFB
D
BC
B
BB
CC
D
E
B
AB
C
A
B
C
D
E
F
G
H
J
F
A
B
C
D
E
G
H
J
K
L
M
N
P
R
T
S
V
U
20A-48
19 #16
Inst.
20A-9
9 #12
D (J)
A (all others)
16-7
2 #16 (A, B)
1 #8 (C)
A
ca_A1-A163.qxd:Layout 1 2/9/11 7:50 PM Page 85
A-86 www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
MS-E/F/R/ER
MIL-C-5015 Connectors
Contact Arrangements (continued)
LEGEND
Shell Size
No. of Contacts
Service Rating
20-7
8 #16
A(C-F)
D(A,B,G,H)
20-16
7 #16(A-G)
2 #12(H,I)
A
20-18
6 #16(A,C-E,G,H)
3 #12(B,F,I)
A
20-33
11 #16
A
20-11
13 #16
Inst.
20-27
14 #16
A
20-29
17 #16
A
22-7
1 #0
E
22-12
3 #16(A,C,D)
2 #8(B,E)
D
22-22
4 #8
A
22-10
4 #16
E
22-4
2 #12(A,C)
2 #8(B,D)
A
22-9
3 #12
E
22-6
1 #16(B)
2 #8(A,C)
D
22-2
3 #8
D
22-11
2 #16
B
22-13
1 #16(E)
4 #12(A-D)
A(A-D), D(E)
22-5
4 #16(A,C,D,F)
2 #12(B,E)
D
22-15
1 #16(D)
5 #12(A-C,E,F)
A(A-C,E,F),E(D)
22-28
7 #12
A
22-18
8 #16
A(C-E)
D(all others)
22-23
8 #12
D(H)
A(all others)
22-17
8 #16(A-D,F-J)
1 #12(E)
D(A), A(all others)
22-20
9 #16
A
24-10
7 #8
A
24-2
7 #12
D
24-12
3 #12(B,D,E)
2 #4(A,C,)
A
24-22
4 #8
D
24-9
2 #4
A
22-14
19 #16
A
22-19
14 #16
A
22-27
8 #16(A-H)
1 #8(J)
D(J), A (all others)
24-27
7 #16
E
24-6
8 #12
D(A,G,H)
A(all others)
24-11
6 #12(A-C,G-I)
3 #8(D-F)
A
24-20
9 #16(A-D,G-L)
2 #12(E,F)
D
24-19
12 #16
6 #12(B-G)
A
24A24
12 #12
A
24-5
16 #16
A
24-7
14 #16(A-M,O)
2 #12(P,N)
A
Shell Size
No. of Contacts
Service Rating
Shell Size
No. of Contacts
Service Rating
Shell Size
No. of Contacts
Service Rating
Shell Size
No. of Contacts
Service Rating
¢
¢¢
¢¢
A
A
AAAAAAA
A
A
A
A
A
A
A
A
B
B
B
B
B
B
B
BC
C
CC
C
C
C
CD
D
D
D
D
D
D
D
E
E
E
E
EE
E
E
E
E
E
EEE
E
E
E
AAA
A
AAAA
A
A
A
AA
A
A
A
BB
BB
B
BB
B
B
B
B
BBBB
B
C
C
CCCCC
C
CC
C
C
C
C
C
DD
D
DD
D
D
D
D
D
D
D
D
D
D
EE
E
FF
F
G
G
G
H
H
H
JJ
K
L
M
M
N
N
PP
R
S
T
U
V
L
K
J
E
E
F
F
FF
F
F
F
F
F
F
F
F
F
F
F
F
F
J
J
H
H
H
H
G
G
GG
G
G
G
G
G
G
G
H
H
H
H
H
H
H
I
J
J
J
J
J
J
K
K
K
K
K
L
L
L
L
L
M
M
M
M
N
N
NO
P
PSR
G
G
G
A
AA
A
AA
B
BBBB
B
BB
B
B
B
BBBB
CC
CCC
CCC
C
C
C
C
C
C
D
D
DDD
D
DD
D
D
D
E
E
EE
E
E
E
E
F
F
F
F
G
G
G
HH
H
J
J
J
J
K
K
K
L
L
L
M
M
M
NN
NP
R
S
T
F
FF
GGG
H J J M
L
J
K
H
H
H
Not MS Approved. ITT Cannon Proprietary (see ITT Cannon
designed alternative insert positions, page A-90 High Volume Layouts - readily
available from Cannon Distributors
¢
ca_A1-A163.qxd:Layout 1 2/9/11 7:50 PM Page 86
A-87
www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
MIL-DTL-5015
MS-E/F/R
Contact Arrangements (continued)
LEGEND
Shell Size
No. of Contacts
Service Rating
24-28
24 #16
Inst.
28-7
2 #4
D
28-22
3 #16(D-F)
3 #4(A-C)
D
28-10
3 #12(A,F,G)
2 #8(B,E)
2 #4(C,D)
D(G), A(all others)
28-1
6 #12(A,B,D-F,H)
3 #8(C,J,G)
D(A,E,J)
A(all others)
28-19
6 #16(A-C,H,L,M)
4 #12(E,G,J,K)
A(C,E,G,J,K,L)
B(H,M),D(A,B)
28-12
26 #16
A
28-11
18 #16(A-I, N-X)
4 #12(J-M)
A
28-16
20 #16
A
28-17
15 #16
A(A-L), B(R)
D(M-P)
28-20
4 #16(K-N)
10 #12(A-J,P)
A
28-2
12 #16(A,L,N)
2 #12(M,P)
D
28-9
6 #16(A,H-M)
6 #12(B-G)
D
28-15
35 #16
A
For MIL equip
design, use 28-21
28-21
37 #16
A
28A51
43 #16
A
32-17
4 #4
D
32-1
3 #12(A,C,D)
2 #0(B,E)
E(A),D(all others)
32-15
2 #0(A,G)
6 #12(B,C,D,E,F,H)
D
32-9
12 #16(C-N)
2 #4(A,B)
D
36-4
3 #0
A(B,C),C(A)
32A10
54 #16
AA
32A47
47 #16
32-7
28 #16(A-N,W-Z,a-k)
7 #12(O-V)
Inst. (A,B,h,j)
A(all others)
32-8
24 #16(A-L,T-Z,a-e)
6 #12(M-S)
2 #8(O,R)
A
For new MIL equip.
design, use 32-7
32-6
16 #16(A-O,S)
2 #12(U,V)
3 #8(P,R,T)
2 #4(W,X)
A
Shell Size
No. of Contacts
Service Rating
Shell Size
No. of Contacts
Service Rating
Shell Size
No. of Contacts
Service Rating
*NOTE: Additional layouts are the same as shown but in unique alternate positioins. Please consult the factory.
¢
¢¢
A
A
A
A
B
B
B
B
CC
C
D
D
D
EE
E
F
F
F
G GHJ
KL MNP Q
RSTUV
WX Y Z
A
A
A
AAA
A
A
A
A
AAA
B
B
B
B
B
B
BB
B
B
BBB
C
C
C
C
C
C
C
C
C
C
CC
C
D
D
D
D
DD
D
D
D
D
D
D
E
E
E
E
E
E
E
E
E
E
E
E
E
F
F
F
F
FF
F
F
F
F
F
F
G
G
G
G
G
G
G
G
G
G
G
G
G
H
H
H
H
H
HH
HH
H
HH
H
J
J
J
II
J
J
J
J
J
J
J
I
J
J
J
K
L
L
L
L
L
L
LL
LL
K
K
K
K
K
KK
K
K
K
L
M
M
M
M
M
MM
M
M
M
M
N
N
N
N
N
N
N
N
N
P
P
P
PP
P
P
P
P
O
O
Q
R
R
R
R
R
R
R
S
S
S
S
S
S
T
T
T
T
T
T
U
U
U
U
U
U
V
V
V
VV
V
W
W
W
W
W
X
X
X
XX
Y
Y
Y
Z
Z
a
a
b
b
c
c
d
d
e
efgh
jk
lm
A
A
A
AA
AA
B
B
B
B
B
BB
C
C
C
C
C
C
C
D
D
D
D
D
DD
E
E
EE
EE
F
F
F
FF
G
G
G
G
H
H
H
H
J
J
I
JGHJ
L
L
LL
K
K
K
K
M
M
MM
N
N
NN
P
P
O
O
PP
R
R
RR
S
S
SS
T
T
TT
U
U
UU
V
V
VV
W
W
WW
X
X
X
Y
Y
Y
Z
Z
Z
Z
a
a
a
b
b
b
c
c
abc
c
d
d
d
d
e
e
e
e
f
f
f
f
g
g
g
g
h
h
h
h
j
j
j
j
k
k
k
k
l
l
nprs
mn p qr
stuvw
xy
A
A
B
B
C
C D EFG
HJ
L
K
MN
l
mn p r s
tuvwy
m
Z
ab
d
A
Z
Y
XW
V
U
T
S
R
Q
P
N
G
F
E
D
C
B
M
L
K
J
H
e
d
AB
b
a
fm
k
jh
gn
tAC
rAA
pu
AH
AFAE
AD
v
AK
AL
AJ
AQAPAN
AM
AS AT
AR
AW
AV
AU
F
A
B
C
D
E
G
H
JK
L
M
N
P
Q
R
T
S
ZYX
W
V
U
b
d
a
c
28A-63
9 #12
19 #16
A (e)
Inst. (all others)
28A-16
5 #16 (A, D-F, J)
4 #4 (B, C, G, H)
A (e)
Inst. (all others)
32A-69
41 #20
20 #16
Inst.
A
A
B
32-5
2#0
D
Not MS Approved. ITT Cannon Proprietary (see ITT Cannon
designed alternative insert positions, page A-90 High Volume Layouts - readily
available from Cannon Distributors
¢
ca_A1-A163.qxd:Layout 1 2/9/11 7:50 PM Page 87
A-88 www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
MS-E/F/R/ER
MIL-C-5015 Connectors
Contact Arrangements (continued)
Shell Size
No. of Contacts
Service Rating
36-5
4 #0
A
36-6
4 #4(B,C,E,F)
2 #0(A,D)
A
36-14
6 #16(K-N,P,Q)
5 #12(B,D,F,H,J)
5 #8(A,C,E,G,I)
D
36A16
18 #12
(B,C,V,J,K,M,N,
R, T-Iron; A,D-F,H,L
P,S,U-Constantan)
A
36A46
27 #12
A
36-9
14 #16(A-G,Z-f)
14 #12(H-N,S-Y)
2 #8(O,R)
1 #4(P)
A
36A66
52 #16(A-c,h-AK)
4 #12(d,e,f,g)
A
36A34
52 #16
A
36-10
48 #16
A
36-8
46 #16(A-X,Z-z
1 #12(Y)
A
36-7
40 #16(A-Z,a-s)
7 #12(t-z)
A
36-15
35 #16
D(m), A (all others)
40A33
7 #8(G-N)
6 #4(A-F)
A
40-10
16 #16(A,B,E-H,M,N,P
Q,V-Y,b,c)
9 #8(C,D,I,L,O,R,U,Z,a)
4 #4(K,J,S,T)
A
40A27
60 #16
A
40-56
85 #16
A
48-5
90 #16(A-BL,BN-BT,BW,BX)
1 #8(CD)
9 #12(BM,BU,BV,BY-CC,CE)
A
44-1
36 #16(A-S,Z-t
6 #12(T-Y)
D
Shell Size
No. of Contacts
Service Rating
Shell Size
No. of Contacts
Service Rating
Shell Size
No. of Contacts
Service Rating
¢
A
BCDEFG
HJ K L M N P Q
R
ST U VWX YZa b
cdefgh jkm
np
q
AA AB AC AD AE AF AG AH AJ AK AL
AM AN AP AQ AR AS AT AU AV AW
AX AY AZ BA BB BC BD BE BF BG
BH BJ BK BL
BM BM BP BQ BR
BS BU BV BW BX
BT
BZ
BY
CC CD
CA
CB
CE
AA AB
AC AD AE AF AG AJ AK AL AM AN
AP AR AS AT AU AV AW AX AY
AZ BA BB BC BD BE BF BG
BJ BK BL BNBM BP BR
BS BU BV
BT
rs tu vwx y z
A
1
24
23
22
21
20
19
18
17 16 15 14
35
50
59
60
54
42
41
53
52
51
36
40
39
38
37
25
43
55
58
49
34
13
2
26
44
56
57
48
33
12
3
4
28
27
45
46
47
32
11
29
30
31
10
5
6
7
8
98
A
A
B
B
B
C
C
C
D
D
D
E
E
E
F
F
F
G
G
H
H
H
J
J
JI
K
K
K
L
L
L
M
M
M
N
N
O
N
P
P
R
R
S
S
T
T
U
U
V
V
W
W
X
X
Y
Y
Z
Z
a
a
b
b
c
c
d
de
f
f
g
g
hi
h
j
j
k
k
m
m
n
n
o
p
p
qr
r
s
s
t
t
uvwxyz
A
AAAA
A
A
A
A
A
A
A
B
B
B
B
B
B
B
B
B
B
B
C
C
C
C
C
C
CC
C
C
C
C
D
D
D
D
DD
DD
D
D
D
D
E
E
E
E
E
EE
E
E
E
E
F
F
F
F
F
FF
F
F
F
F
G
G
G
G
G
G
G
G
G
H
H
H
H
H
H
H
H
H
H
J
J
J
J
J
J
J
J
J
J
II
I
I
I
K
K
K
K
K
K
K
K
K
K
LL
L
L
L
L
L
L
L
L
M
M
M
M
M
M
M
M
M
M
NN
N
N
N
N
N
N
N
N
O
O
O
O
P
P
P
P
P
P
P
PP
Q
Q
Q
R
R
R
R
R
R
R
R
R
S
S
S
S
S
S
S
S
S
T
T
T
T
T
T
T
T
T
U
U
U
U
U
U
U
U
U
V
V
V
V
V
V
V
V
W
W
W
W
W
W
W
W
X
X
X
X
X
X
X
X
Y
Y
Y
Y
Y
Y
Y
Y
Z
Z
Z
Z
Z
Z
Z
Z
a
a
a
a
a
a
a
a
bb
b
b
b
b
b
b
cc
c
c
c
c
c
c
d
d
d
d
d
d
d
d
e
e
e
e
e
e
e
f
f
f
f
f
f
fg
g
g
g
g
g
h
h
h
h
h
hl
i
i
i
j
j
j
j
j
k
k
k
k
k
k
m
m
m
m
m
m
n
n
n
n
npp
p
p
pq
qr
r
r
r
r
s
s
s
s
s
t
t
t
t
t
u
u
u
u
uv
v
v
v
vw
w
w
w
wx
x
x
x
x
y
y
y
y
z
zAA AA
AB AB
AK AJ AM
AD AD
AE AE
AF AF
AG AG
AC AC
z
z
z
Not MS Approved. ITT Cannon Proprietary (see ITT Cannon
designed alternative insert positions, page A-90 High Volume Layouts - readily
available from Cannon Distributors
¢
ca_A1-A163.qxd:Layout 1 2/9/11 7:50 PM Page 88
A-89
www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
MIL-DTL-5015
MS-E/F/R
MS Alternate Insert Positions
Normal Position
AB
AB
AB
AB
AB
Position W Position X Position Y Position Z
All views are looking into front of pin insert of rear of socket insert.
Contact Alternate Positions
Shell Arrange- Wire Degrees
Size ment Size Service Rating W X Y Z
8S 8S-1 1 #16 A - - - -
10S 10S-2 1 #16 A - - - -
10SL-4 2 #16 A - - - -
10SL-3 3 #16 A - - - -
12 12-5 1 #12 D - - - -
12S 12S-4 1 #16 D - - - -
12S-3 2 #16 A 70 145 215 290
14 14-3 1 #8 A - - - -
14S 14S-1 3 #16 A - - - -
14S-2 4 #16 Inst. - 120 240 -
14S-5 5 #16 Inst. - 110 - -
14S-6 6 #16 Inst. - - - -
14S-7 3 #16 A 90 180 270 -
14S-9 2 #16 A 70 145 215 290
16 16-7 2#16 A 80 110 250 280
1#8
16-9 2 #16 A 35 110 250 325
2 #12
16-10 3 #12 A 90 180 270 -
16-12 1 #4 A - - - -
16-11 2 #12 A 35 110 250 325
16-13 2 #12 A 35 110 250 325
16S 16S-1 7 #16 A 80 - - 280
16S-4 2 #16 D 35 110 250 325
16S-5 3 #16 A 70 145 215 290
16S-6 3 #16 A 90 180 270 -
16S-8 5 #16 A - 170 265 -
18 18-1 10 #16 A(B,C,F,G) 70 145 215 290
Inst.(all others)
18-3 2 #12 D 35 110 250 325
18-4 4 #16 D 35 110 250 325
18-5 1 #16 D 80 110 250 280
2 #12
18-7 1 #8 B - - - -
18-8 7 #16 A 70 - - 290
1 #12
18-9 5 #16 Inst. 80 110 250 280
2 #12
18-10 4 #12 A - 120 240 -
18-11 5 #12 A - 170 265 -
18-12 6 #16 A 80 - - 280
18-13 3 #12 A 80 110 250 280
1 #8
18-15 4 #12 A - 120 240 -
18-19 10 #16 A - 120 240 -
18-22 3 #16 D 70 145 215 290
20 20-2 1 #0 D - - - -
20-3 3 #12 D 70 145 215 290
20-4 4 #12 D 45 110 250 -
20-7 8 #16 A(C-F) 80 110 250 280
D(A,B,G,H)
20-8 4 #16 Inst. 80 110 250 280
2 #8
20-14 3 #12 A 80 110 250 280
2 #8
20-15 7 #12 A 80 - - 280
20-16 7 #16 A 80 110 250 280
2 #12
20-17 1 #16 A 90 180 270 -
5 #12
20-18 6 #16 A 35 110 250 325
3 #12
20-19 3 #8 A 90 180 270 -
Contact Alternate Positions
Shell Arrange- Wire Degrees
Size ment Size Service Rating W X Y Z
20 20-22 3 #16 A 80 110 250 280
3 #8
20-23 2 #8 A 35 110 250 325
20-24 2 #16 A 35 110 250 325
2 #8
20-27 14 #16 A 35 110 250 325
20-29 17 #16 A 80 - - 280
20-33 11 #16 A - - - -
22 22-2 3 #8 D 70 145 215 290
22-4 2 #12 A 35 110 250 325
2 #8
22-5 4 #16 D 35 110 250 325
2 #12
22-6 1 #16 D 80 110 250 280
2 #8
22-7 1 #0 E - - - -
22-9 3 #12 E 70 145 215 290
22-10 4 #16 E 35 110 250 325
22-11 2 #16 B 35 110 250 325
22-12 3 #16 D 80 110 250 280
2 #8
22-13 1 #16 A(A-D) 35 110 250 325
4 #12 D(E)
22-14 19 #16 A 80 - - 280
22-15 1 #16 A(A-C,E,F) 80 110 250 280
5 #12 E(D)
22-17 8 #16 D(A) 80 110 250 280
1 #12 A(all others)
22-18 8 #16 A(C-E) 80 110 250 280
D(all others)
22-19 14 #16 A 80 110 250 280
22-20 9 #16 A 35 110 250 325
22-22 4 #8 A - 110 250 -
22-23 8 #12 D(H) 35 - 250 -
A(all others)
22-27 8 #16 D(J) 80 - 250 280
1 #8 A(all others)
22-28 7 #12 A 80 - - 280
24 24-2 7 #12 D 80 - - 280
24-5 16 #16 A 80 110 250 280
24-6 8 #12 D(A,G,H) 80 110 250 280
A(all others)
24-7 14 #16 A 80 110 250 280
2 #12
24-9 2 #4 A 35 110 250 325
24-10 7 #8 A 80 - - 280
24-11 6 #12 A 35 110 250 325
3 #8
24-12 3 #12 A 80 110 250 280
2 #4
24-20 9 #16 D 80 110 250 280
2 #12
24-22 4 #8 D 45 110 250 -
24-27 7 #16 E 80 - - 280
24-28 24 #16 Inst. 80 110 250 280
28 28-1 6 #12 D(A,E,J) 80 110 250 280
3 #8 A(all others)
28-2 12 #16 D 35 110 250 325
2 #12
28-7 2 #4 D 35 110 250 325
28-9 6 #16 80 110 250 280
6 #12 D
Contact Alternate Positions
Shell Arrange- Wire Degrees
Size ment Size Service Rating W X Y Z
28 28-10 3 #12 D(G) 80 110 250 280
2 #8 A(all others)
2 #4
28-11 18 #16 A 80 110 250 280
4 #12
28-12 26 #16 A 90 180 270 -
28-15 35 #16 A 80 110 250 280
28-16 20 #16 A 80 110 250 280
28-17 15 #16 A(A-L),B(R) 80 110 250 280
D(M-P)
28-19 6 #16 A(C,E,G,J,K,L) 80 110 250 280
4 #12 B(H,M), D(A,B)
28-20 4 #16 A 80 110 250 280
10 #16
28-21 37 #16 A 80 110 250 280
28-22 3 #16 D 70 145 215 290
3 #4
32 32-1 3 #12 E(A) 80 110 250 280
2 #0 D(all others)
32-5 2 #0 D 80 110 250 325
32-6 16 #16 A 80 110 250 280
2 #12
3 #8
2 #4
32-7 28 #16 Inst.(A,B,h,j) 80 125 235 280
7 #12 A(all others)
32-8 24 #16 A 80 125 235 280
6 #12
32-9 12 #16 D 80 110 250 280
2 #4
32-15 2 #0 D 35 110 250 280
6 #12
32-17 4 #4 D 45 110 250 -
36 36-4 3 #0 A(B,C) 70 145 215 290
D(A)
36-5 4 #0 A - 120 240 -
36-6 4 #4 A 35 110 250 325
2 #0
36-7 40 #16 A 80 110 250 280
7-12
36-8 46 #16 A 80 110 250 280
1 #12
36-9 14 #16 A 80 125 235 280
14 #12
2 #8
1 #4
36-10 48 #16 A 80 125 235 280
36-14 6 #16 D 90 180 270 -
5 #12
5 #8
36-15 35 #16 D(m) 60 125 245 305
A(all others)
40 40-10 16 #16 A 65 125 225 310
9 #8
4 #4
40-56 85 #16 A 72 144 216 288
44 44-1 36 #16 D 65 125 225 310
6 #12
48 48-5 90 #16 A 65 125 225 310
1 #8
9 #12
ca_A1-A163.qxd:Layout 1 2/9/11 7:50 PM Page 89
A-90 www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
MS-E/F/R/ER
MIL-C-5015 Connectors
ITT Cannon Designated Alternate Insert Positions
Shell Contact Wire Service Available
Size Arrangement Size Rating Position
20 20A-9 9#12 D (J)
A (all others)
20 20A-48 19#16 Inst. 4 9
28 28A-16 5#16 A (e)
4#4 Inst (all others) 2 12
28 28A-63 9#12 A (e)
19#16 Inst (all others)
32 32A-69 41#20
20#16 Inst 3 8
20 220
21 255
22 290
23 165
24 330
25 235
26 125
2
20
17
12
4
9
8,13
11
6
22
19
5,3
15
21
18
16
14
NOTE: Front view of pin insulator rotates as shown.
Not MS approved.
ca_A1-A163.qxd:Layout 1 2/9/11 7:50 PM Page 90
A-91
www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Shell
Size
8S
10S
10SL
12S
14S
16S
12
14
16
18
20
22
24
28
32
36
40
B
Min.
.375 (9.53)
.375 (9.53)
.375 (9.53)
.375 (9.53)
.375 (9.53)
.375 (9.53)
.625 (15.88)
.625 (15.88)
.625 (15.88)
.625 (15.88)
.625 (15.88)
.625 (15.88)
.625 (15.88)
.625 (15.88)
.625 (15.88)
.625 (15.88)
.625 (15.88)
E
Max.
.235 (5.97)
.235 (5.97)
.297 (7.54)
.297 (7.54)
.422 (10.72)
.547 (13.89)
.297 (7.54)
.422 (10.72)
.547 (13.89)
.610 (15.49)
.735 (18.67)
.740 (18.80)
.922 (23.42)
.922 (23.42)
1.235 (31.37)
1.360 (34.54)
1.628 (41.35)
E
Min.
.102 (2.59)
.102 (2.59)
.140 (3.56)
.140 (3.56)
.195 (4.95)
.255 (6.48)
.140 (3.56)
.195 (4.95)
.255 (6.48)
.285 (7.24)
.350 (8.89)
.350 (8.89)
.468 (11.89)
.468 (11.89)
.664 (15.87)
.694 (17.63)
.911 (23.14)
K
Max.
.125 (3.18)
.125 (3.18)
.125 (3.18)
.140 (3.56)
.140 (3.56)
.140 (3.56)
.146 (3.71)
.146 (3.71)
.146 (3.71)
.180 (4.57)
.180 (4.57)
.180 (4.57)
.203 (5.16)
.203 (5.16)
.203 (5.16)
.203 (5.16)
.203 (5.16)
L
Max.
2.250 (57.15)
2.250 (57.15)
2.250 (57.15)
2.250 (57.15)
2.250 (57.15)
2.250 (57.15)
2.625 (66.68)
2.625 (66.68)
2.625 (66.68)
2.688 (68.28)
2.750 (69.85)
2.750 (69.85)
2.969 (75.44)
3.031 (76.99)
3.031 (76.99)
3.281 (84.34)
3.560 (89.66)†
L1
Max.
1.838 (46.69)
1.838 (46.69)
1.838 (46.69)
1.838 (46.69)
1.838 (46.69)
1.838 (46.69)
2.181 (55.40)
2.181 (55.40)
2.181 (55.40)
2.181 (55.40)
2.181 (55.40)
2.181 (55.40)
2.181 (55.40)
2.181 (55.40)
2.322 (58.98)
2.322 (58.98)
2.427 (61.65)†
E
+.031
-.000
.562 (14.27)
.562 (14.27)
.562 (14.27)
.562 (14.27)
.562 (14.27)
.562 (14.27)
.750 (19.05)
.750 (19.05)
.750 (19.05)
.750 (19.05)
.750 (19.05)
.750 (19.05)
.812 (20.62)
.812 (20.62)
.875 (22.23)
.875 (22.23)
.875 (22.23)
P
Max.
.890 (22.61)
.890 (22.61)
.970 (24.64)
.970 (24.64)
1.150 (29.21)
1.250 (31.75)
.970 (24.64)
1.150 (29.21)
1.250 (31.75)
1.450 (36.83)
1.570 (39.88)
1.570 (39.88)
1.880 (47.75)
1.880 (47.75)
2.205 (56.01)
2.400 (60.96)
2.840 (72.14)
R
± .005
.594 (15.09)
.719 (18.26)
.719 (18.26)
.812 (20.62)
.906 (23.01)
.969 (24.61)
.812 (20.62)
.906 (23.01)
.969 (24.61)
1.062 (26.97)
1.156 (29.36)
1.250 (31.75)
1.375 (34.93)
1.562 (39.67)
1.750 (44.45)
1.938 (49.23)
2.188 (55.58)
S
± .031
.875 (22.23)
1.000 (25.40)
1.000 (25.40)
1.094 (27.79)
1.188 (30.18)
1.281 (32.54)
1.094 (27.79)
1.188 (30.18)
1.281 (32.54)
1.375 (34.93)
1.500 (38.10)
1.625 (41.28)
1.750 (44.45)
2.000 (50.80)
2.250 (57.15)
2.500 (63.50)
2.750 (69.85)
T
+ .010
- .005
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.147 (3.73)
.147 (3.73)
.173 (4.39)
.173 (4.39)
.173 (4.39)
V
Max.
.840 (21.34)
.840 (21.34)
.900 (22.86)
.900 (22.86)
1.100 (27.94)
1.200 (30.48)
.900 (22.86)
1.100 (27.94)
1.200 (30.48)
1.300 (33.02)
1.500 (38.10)
1.500 (38.10)
1.740 (44.20)
1.740 (44.20)
2.075 (52.71)
2.300 (58.42)
2.688 (68.28)
W
Max.
1.046 (26.57)
1.046 (26.57)
1.125 (28.58)
1.125 (28.58)
1.343 (34.11)
1.484 (37.69)
1.125 (28.58)
1.343 (34.11)
1.484 (37.69)
1.609 (40.87)
1.890 (48.01)
1.890 (48.01)
2.170 (55.12)
2.170 (55.12)
2.656 (67.46)
2.922 (74.22)
-
† Not to MS specification
MS3100E / MS3100F
Integral Cable Clamp
CA3100E / CA3100E MS3100F wall mounting
receptacles are used to carry
wires thru walls or bulkheads,
or to provide a means of
disconnection at a bulkhead.
MS3100F receptacles mate
with 3106 and 3108 plugs.
MS3100E is identical to
MS3100F and is available upon
request. For new equipment,
customer should specify
MS3100F.
R0013ACR0013SM The MS3100R receptacle is
identical in purpose to the
MS3100F. The MS3100R
features a shorter light
weight endbell and mates
with 3106 and 3108 plugs.
Shell Size A Thread
8S 1/2-28UNEF-2A
10S 5/8-24UNEF-2A
10SL 5/8-24UNEF-2A
12S 3/4-20UNEF-2A
14S 7/8-20UNEF-2A
16S 1-20UNEF-2A
12 3/4-20UNEF-2A
14 7/8-20UNEF-2A
Shell Size A Thread
16 1-20UNEF-2A
18 1-1/8-18UNEF-2A
20 1-1/4-18UNEF-2A
22 1-3/8-18UNEF-2A
24 1-1/2-18UNEF-2A
28 1-3/4-18UNS-2A
32 2-18UNS-2A
36 2-1/4-16UN-2A
40 2-1/2-16UN-2A
W
V
A Thd.
T Dia.
4 Mtg. Holes
S
Typ.
R
Typ.
B
M
L
K
E
P
T Dia.
4 Mtg. Holes
R Typ.
S Typ.
A Thd.
B
M
1
L
K
MIL-DTL-5015 Connectors
MS-E/F/R
Wall Mounting Receptacle
A
Circular
Performance Specifications - Page A-84
Contact, Ceiling Plugs, Assembly Tools - Page A-105
Contact Arrangements - Page A-85 – A-89
ca_A1-A163.qxd:Layout 1 2/9/11 7:50 PM Page 91
A-92 www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
MIL-DTL-5015
MS-E/F/R
Cable Connecting Plug (Receptacle with no mounting flange)
† Not to MS specification
Shell
Size
8S
10S
10SL
12S
14S
16S
12
14
16
18
20
22
24
28
32
36
40
B
Min.
.375 (9.53)
.375 (9.53)
.375 (9.53)
.375 (9.53)
.375 (9.53)
.375 (9.53)
.625 (15.88)
.625 (15.88)
.625 (15.88)
.625 (15.88)
.625 (15.88)
.625 (15.88)
.625 (15.88)
.625 (15.88)
.625 (15.88)
.625 (15.88)
.625 (15.88)
E
Max.
.235 (5.97)
.235 (5.97)
.297 (7.54)
.297 (7.54)
.422 (10.72)
.547 (13.89)
.297 (7.54)
.422 (10.72)
.547 (13.89)
.610 (15.49)
.735 (18.67)
.740 (18.80)
.922 (23.42)
.922 (23.42)
1.235 (31.37)
1.360 (34.54)
1.628 (41.35)
E
Min.
.102 (2.59)
.102 (2.59)
.140 (3.56)
.140 (3.56)
.195 (4.95)
.255 (6.48)
.140 (3.56)
.195 (4.95)
.255 (6.48)
.285 (7.24)
.350 (8.89)
.350 (8.89)
.468 (11.89)
.468 (11.89)
.664 (15.87)
.694 (17.63)
.911 (23.14)
G
Max.
.844 (21.44)
.969 (24.61)
1.062 (26.97)
1.062 (26.97)
1.156 (29.36)
1.281 (32.54)
1.062 (26.97)
1.156 (29.36)
1.281 (32.54)
1.344 (34.14)
1.500 (38.10)
1.625 (41.28)
1.750 (44.45)
2.000 (50.80)
2.250 (57.15)
2.500 (63.50)
2.750 (69.85)
K
Max.
.125 (3.18)
.125 (3.18)
.125 (3.18)
.140 (3.56)
.140 (3.56)
.140 (3.56)
.146 (3.71)
.146 (3.71)
.146 (3.71)
.180 (4.57)
.180 (4.57)
.180 (4.57)
.203 (5.16)
.203 (5.16)
.203 (5.16)
.203 (5.16)
.203 (5.16)
L
Max.
2.250 (57.15)
2.250 (57.15)
2.250 (57.15)
2.250 (57.15)
2.250 (57.15)
2.250 (57.15)
2.625 (66.68)
2.625 (66.68)
2.625 (66.68)
2.688 (68.28)
2.750 (69.85)
2.750 (69.85)
2.969 (75.44)
3.031 (76.99)
3.031 (76.99)
3.281 (84.34)
3.560 (89.66)†
L1
Max.
1.838 (46.69)
1.838 (46.69)
1.838 (46.69)
1.838 (46.69)
1.838 (46.69)
1.838 (46.69)
2.181 (55.40)
2.181 (55.40)
2.181 (55.40)
2.181 (55.40)
2.181 (55.40)
2.181 (55.40)
2.181 (55.40)
2.181 (55.40)
2.322 (58.98)
2.322 (58.98)
2.427 (61.65)†
M
+.031 (0.79)
-.000 (0.00)
.562 (14.27)
.562 (14.27)
.562 (14.27)
.562 (14.27)
.562 (14.27)
.562 (14.27)
.750 (19.05)
.750 (19.05)
.750 (19.05)
.750 (19.05)
.750 (19.05)
.750 (19.05)
.812 (20.62)
.812 (20.62)
.875 (22.23)
.875 (22.23)
.875 (22.23)
P
Max.
.890 (22.61)
.890 (22.61)
.970 (24.64)
.970 (24.64)
1.150 (29.21)
1.250 (31.75)
.970 (24.64)
1.150 (29.21)
1.250 (31.75)
1.450 (36.83)
1.570 (39.88)
1.570 (39.88)
1.880 (47.75)
1.880 (47.75)
2.205 (56.01)
2.400 (60.96)
2.840 (72.14)
S1
Max.
.515 (13.08)
.640 (16.26)
.640 (16.26)
.765 (19.43)
.890 (22.61)
1.015 (25.78)
.765 (19.43)
.890 (22.61)
1.015 (25.78)
1.140 (28.96)
1.265 (32.13)
1.390 (35.31)
1.515 (38.48)
1.765 (44.83)
2.015 (51.18)
2.270 (57.66)
2.427 (61.65)
V
Max.
.840 (21.34)
.840 (21.34)
.900 (22.86)
.900 (22.86)
1.100 (27.94)
1.200 (30.48)
.900 (22.86)
1.100 (27.94)
1.200 (30.48)
1.300 (33.02)
1.500 (38.10)
1.500 (38.10)
1.740 (44.20)
1.740 (44.20)
2.075 (52.71)
2.300 (58.42)
2.688 (68.28)
W
Max.
1.046 (26.57)
1.046 (26.57)
1.125 (28.58)
1.125 (28.58)
1.343 (34.11)
1.484 (37.69)
1.125 (28.58)
1.343 (34.11)
1.484 (37.69)
1.609 (40.87)
1.890 (48.01)
1.890 (48.01)
2.170 (55.12)
2.170 (55.12)
2.656 (67.46)
2.922 (74.22)
-
MS3101E / MS3101F
Integral Cable Clamp
CA3101E / CA3101E MS3101E cable connecting
plugs are used for cable
extension requirements,
where mounting provisions
are unnecessary.
MS3101E receptacle mate
with 3106, and 3108 plugs.
Note: MIL-C-5015 has
changed the nomenclature
of the 3101 from Receptacle
to Plug.
R1013ACR1013SM MS3101R cable connecting
plug is identical in purpose to
the MS3101E. The MS3101R
features a shorter light
weight endbell and mates
.sgulp 8013 dna ,6013 htiw
Performance Specifications - Page XXX
Contact, Ceiling Plugs, Assembly Tools - Page XXX
Contact Arrangements - Page XXX
Shell Size A Thread
8S 1/2-28UNEF-2A
10S 5/8-24UNEF-2A
10SL 5/8-24UNEF-2A
12S 3/4-20UNEF-2A
14S 7/8-20UNEF-2A
16S 1-20UNEF-2A
12 3/4-20UNEF-2A
14 7/8-20UNEF-2A
Shell Size A Thread
16 1-20UNEF-2A
18 1-1/8-18UNEF-2A
20 1-1/4-18UNEF-2A
22 1-3/8-18UNEF-2A
24 1-1/2-18UNEF-2A
28 1-3/4-18UNS-2A
32 2-18UNS-2A
36 2-1/4-16UN-2A
40 2-1/2-16UN-2A
W
G
S1
P
V
A Thd.
B
M
L
K
E
G
S1
P
A Thd.
B
M
1
L
K
Performance Specifications - Page A-84
Contact, Ceiling Plugs, Assembly Tools - Page A-105
Contact Arrangements - Page A-85 – A-89
ca_A1-A163.qxd:Layout 1 2/9/11 7:50 PM Page 92
A-93
www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
† Not to MS specification
Shell
Size
8S
10S
10SL
12S
14S
16S
12
14
16
18
20
22
24
28
32
36
40
E
Max.
.235 (5.97)
.235 (5.97)
.297 (7.54)
.297 (7.54)
.422 (10.72)
.547 (13.89)
.297 (7.54)
.422 (10.72)
.547 (13.89)
.610 (15.49)
.735 (18.67)
.740 (18.80)
.922 (23.42)
.922 (23.42)
1.235 (31.37)
1.360 (34.54)
1.628 (41.35)
E
Min.
.102 (2.59)
.102 (2.59)
.140 (3.56)
.140 (3.56)
.195 (4.95)
.255 (6.48)
.140 (3.56)
.195 (4.95)
.255 (6.48)
.285 (7.24)
.350 (8.89)
.350 (8.89)
.468 (11.89)
.468 (11.89)
.664 (15.87)
.694 (17.63)
.911 (23.14)
J**
Max.
.536 (13.61)
.536 (13.61)
.536 (13.61)
.536 (13.61)
.536 (13.61)
.536 (13.61)
.724 (18.39)
.724 (18.39)
.724 (18.39)
.724 (18.39)
.724 (18.39)
.724 (18.39)
.724 (18.39)
.724 (18.39)
.724 (18.39)
.724 (18.39)
.724 (18.39)
L
Max.
2.250 (57.15)
2.250 (57.15)
2.250 (57.15)
2.250 (57.15)
2.250 (57.15)
2.250 (57.15)
2.625 (66.68)
2.625 (66.68)
2.625 (66.68)
2.688 (68.28)
2.750 (69.85)
2.750 (69.85)
2.969 (75.44)
3.031 (76.99)
3.031 (76.99)
3.281 (84.34)
3.560 (89.66)†
L1
Max.
1.838 (46.69)
1.838 (46.69)
1.838 (46.69)
1.838 (46.69)
1.838 (46.69)
1.838 (46.69)
2.181 (55.40)
2.181 (55.40)
2.181 (55.40)
2.181 (55.40)
2.181 (55.40)
2.181 (55.40)
2.181 (55.40)
2.181 (55.40)
2.322 (58.98)
2.322 (58.98)
2.427 (61.65)†
N
Max.
.890 (22.61)
.890 (22.61)
.970 (24.64)
.970 (24.64)
1.150 (29.21)
1.250 (31.75)
.970 (24.64)
1.150 (29.21)
1.250 (31.75)
1.450 (36.83)
1.570 (39.88)
1.570 (39.88)
1.880 (47.75)
1.880 (47.75)
2.205 (56.01)
2.400 (60.96)
2.840 (72.14)
P1
Max.
.844 (21.44)
.969 (24.61)
.969 (24.61)
1.062 (26.97)
1.156 (29.36)
1.250 (31.75)
1.062 (26.97)
1.156 (29.36)
1.250 (31.75)
1.344 (34.14)
1.469 (37.31)
1.594 (40.49)
1.719 (43.66)
1.969 (50.01)
2.219 (56.36)
2.469 (62.71)
2.723 (69.16)†
V
Max.
.840 (21.34)
.840 (21.34)
.900 (22.86)
.900 (22.86)
1.100 (27.94)
1.200 (30.48)
.900 (22.86)
1.100 (27.94)
1.200 (30.48)
1.300 (33.02)
1.500 (38.10)
1.500 (38.10)
1.740 (44.20)
1.740 (44.20)
2.075 (52.71)
2.300 (58.42)
2.688 (68.28)
W
Max.
1.046 (26.57)
1.046 (26.57)
1.125 (28.58)
1.125 (28.58)
1.343 (34.11)
1.484 (37.69)
1.125 (28.58)
1.343 (34.11)
1.484 (37.69)
1.609 (40.87)
1.890 (48.01)
1.890 (48.01)
2.170 (55.12)
2.170 (55.12)
2.656 (67.46)
2.922 (74.22)
-
MS3106E / MS3106F CA3106E / CA3106E MS3106F straight plugs mate
with 3100, 3102 and 3102
receptacles.
MS3106E is available upon
request. For new equipment,
customer should specify
MS3106F. MS3106E is identical
to MS3106F except to O-ring
under the coupling nut.
R6013ACR6013SM MS3106R straight plug is
identical in purpose to the
MS3106F. The MS3106R has
the shorter endbell. This plug
will mate with 3100, 3101, and
3102 receptacles.
Straight Plug
N
J**
A
1
L
1
P
WA Thd.
V
J**
L
1
PE
MIL-DTL-5015 Connectors
MS-E/F/R
MS3102E / MS3102R CA3102E / CA3102R
MS3102E and MS3102R box mounting receptacles are used in
junction boxes or as an integral part of equipment. These
connectors are identical in construction and will mate with
3106 and 3108 plugs. For new equipment, customers should
specify MS3102R.
Box Mounting Receptacle
X DIMENSION
Max. Solder Pot Ext. - Pin or Socket
Contact Size
Shell Size 16 12 8 4 0
8S, 10S, 10SL .534 - - - -
12S, 14S, 16S .518 - - - -
12 .705 .705 - - -
14 .705 .705 .767 - -
16 .705 .705 .767 .767 -
18 .674 .674 .736 .736 -
20, 22 .674 .674 .736 .736 .971
24, 28 .612 .612 .674 .674 .909
32, 36 .549 .549 .611 .611 .846
L
MK
P
X
B
T Dia.
4 Mtg. Holes
A Thd.
(Class-2A)
Max. Solder
Pot Extension
R
S
ca_A1-A163.qxd:Layout 1 2/9/11 7:50 PM Page 93
A-94 www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
MIL-DTL-5015 Connectors
MS-E/F/R
Shell Size A Thread
8S 1/2-28UNEF-2A
10S 5/8-24UNEF-2A
10SL 5/8-24UNEF-2A
12S 3/4-20UNEF-2A
14S 7/8-20UNEF-2A
16S 1-20UNEF-2A
12 3/4-20UNEF-2A
14 7/8-20UNEF-2A
Shell Size A Thread
16 1-20UNEF-2A
18 1-1/8-18UNEF-2A
20 1-1/4-18UNEF-2A
22 1-3/8-18UNEF-2A
24 1-1/2-18UNEF-2A
28 1-3/4-18UNS-2A
32 2-18UNS-2A
36 2-1/4-16UN-2A
40 2-1/2-16UN-2A
Straight Plug (continued)
† Not to MS specification
Shell
Size
8S
10S
10SL
12S
14S
16S
12
14
16
18
20
22
24
28
32
36
40
B
Min.
.375 (9.53)
.375 (9.53)
.375 (9.53)
.375 (9.53)
.375 (9.53)
.375 (9.53)
.625 (15.88)
.625 (15.88)
.625 (15.88)
.625 (15.88)
.625 (15.88)
.625 (15.88)
.625 (15.88)
.625 (15.88)
.625 (15.88)
.625 (15.88)
.625 (15.88)
J**
Max.
.536 (13.61)
.536 (13.61)
.536 (13.61)
.536 (13.61)
.536 (13.61)
.536 (13.61)
.724 (18.39)
.724 (18.39)
.724 (18.39)
.724 (18.39)
.724 (18.39)
.724 (18.39)
.724 (18.39)
.724 (18.39)
.724 (18.39)
.724 (18.39)
.724 (18.39)
K
Max.
.125 (3.18)
.125 (3.18)
.125 (3.18)
.140 (3.56)
.140 (3.56)
.140 (3.56)
.146 (3.71)
.146 (3.71)
.146 (3.71)
.180 (4.57)
.180 (4.57)
.180 (4.57)
.203 (5.16)
.203 (5.16)
.203 (5.16)
.203 (5.16)
.203 (5.16)
L
Max.
1.040 (26.42)
1.040 (26.42)
1.040 (26.42)
1.040 (26.42)
1.040 (26.42)
1.040 (26.42)
1.400 (35.56)
1.400 (35.56)
1.400 (35.56)
1.400 (35.56)
1.400 (35.56)
1.400 (35.56)
1.400 (35.56)
1.400 (35.56)
1.400 (35.56)
1.400 (35.56)
1.400 (35.56)
L3
Max.
2.156 (54.76)
2.156 (54.76)
2.188 (55.58)
2.188 (55.58)
2.312 (58.72)
2.406 (61.11)
2.531 (64.29)
2.688 (68.28)
2.781 (70.64)
2.844 (72.24)
3.250 (82.55)
3.250 (82.55)
3.719 (94.46)
3.719 (94.46)
4.188 (106.38)
4.297 (109.14)
7.211 (183.16)†
M
+.031 (0.79)
-.000 (0.00)
.562 (14.27)
.562 (14.27)
.562 (14.27)
.562 (14.27)
.562 (14.27)
.562 (14.27)
.750 (19.05)
.750 (19.05)
.750 (19.05)
.750 (19.05)
.750 (19.05)
.750 (19.05)
.812 (20.62)
.812 (20.62)
.875 (22.23)
.875 (22.23)
.875 (22.23)
P
Max.
.426 (10.86)
.520 (13.21)
.614 (15.60)
.614 (15.60)
.739 (18.77)
.664 (21.95)
.614 (15.60)
.739 (18.77)
.864 (21.95)
.989 (25.12)
1.145 (29.08)
1.270 (32.26)
1.395 (35.43)
1.614 (41.00)
1.864 (47.35)
2.051 (52.10)
2.390 (60.71)
P1
Max.
.844 (21.44)
.969 (24.61)
.969 (24.61)
1.062 (26.97)
1.156 (29.36)
1.250 (31.75)
1.062 (26.97)
1.156 (29.36)
1.250 (31.75)
1.344 (34.14)
1.469 (37.31)
1.594 (40.49)
1.719 (43.66)
1.969 (50.01)
2.219 (56.36)
2.469 (62.71)
2.723 (69.16)†
R
± .005
.594 (15.09)
.719 (18.26)
.719 (18.26)
.812 (20.62)
.906 (23.01)
.969 (24.61)
.812 (20.62)
.906 (23.01)
.969 (24.61)
1.062 (26.97)
1.156 (29.36)
1.250 (31.75)
1.375 (34.93)
1.562 (39.67)
1.750 (44.45)
1.938 (49.23)
2.188 (55.58)
S
± .031
.875 (22.23)
1.000 (25.40)
1.000 (25.40)
1.094 (27.79)
1.188 (30.18)
1.281 (32.54)
1.094 (27.79)
1.188 (30.18)
1.281 (32.54)
1.375 (34.93)
1.500 (38.10)
1.625 (41.28)
1.750 (44.45)
2.000 (50.80)
2.250 (57.15)
2.500 (63.50)
2.750 (69.85)
T
+ .010
- .005
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.147 (3.73)
.147 (3.73)
.173 (4.39)
.173 (4.39)
.173 (4.39)
V1
Max.
1.281 (30.94)
1.250 (31.75)
1.281 (32.54)
1.281 (32.54)
1.406 (35.71)
1.531 (38.89)
1.281 (32.54)
1.406 (35.71)
1.531 (38.89)
1.593 (40.46)
1.656 (42.06)
1.718 (43.64)
1.890 (48.01)
1.968 (49.99)
2.187 (55.55)
2.406 (61.11)
5.875 (149.22)
X1
Max.
.811 (20.60)
.842 (21.39)
.873 (22.17)
.873 (22.17)
.936 (23.77)
.998 (25.35)
.873 (22.17)
.936 (23.77)
.998 (25.35)
1.061 (26.95)
1.123 (28.52)
1.186 (30.12)
1.263 (32.08)
1.342 (34.09)
1.561 (39.65)
1.780 (45.21)
-
Y
Max.
1.640 (41.66)
1.640 (41.66)
1.703 (43.26)
1.703 (43.26)
1.765 (44.83)
1.796 (45.62)
2.062 (52.37)
2.125 (53.98)
2.156 (54.76)
2.250 (57.15)
2.312 (58.72)
2.312 (58.72)
2.531 (64.29)
2.531 (64.29)
2.750 (69.85)
2.875 (73.02)
5.690 (144.53)
MS3108E / MS3108R CA3108E / CA3108R MS3108R 90° angle plugs with O-ring
seal (less cable clamp) and the
MS3108E 90° angle plugs (less O-ring
seal with cable clamp) are used where
there is limited space and where wires
must be brought at abrupt angles.
These plugs will mate with 3100,
3101 and 3102 receptacles.
Performance Specifications - Page A-74
Contact, Ceiling Plugs, Assembly Tools - Page A-95
Contact Arrangements - Page A-75 – A-79
90° Angle Plug
A Thread
Shell Box Mounting 90° Angle
Size Receptacle Plug
8S 1/2-28UNEF-2A 1/2-28UNEF-2B
10S 5/8-24UNEF-2A 5/8-24UNEF-2B
10SL 5/8-24UNEF-2A 5/8-24UNEF-2B
12S 3/4-20UNEF-2A 3/4-20UNEF-2B
14S 7/8-20UNEF-2A 7/8-20UNEF-2B
16S 1-20UNEF-2A 1-20UNEF-2B
12 3/4-20UNEF-2A 3/4-20UNEF-2B
14 7/8-20UNEF-2A 7/8-20UNEF-2B
A Thread
Shell Box Mounting 90° Angle
Size Receptacle Plug
16 1-20UNEF-2A 1-20UNEF-2B
18 1-1/8-18UNEF-2A 1-1/8-18UNEF-2B
20 1-1/4-18UNEF-2A 1-1/4-18UNEF-2B
22 1-3/8-18UNEF-2A 1-3/8-18UNEF-2B
24 1-1/2-18UNEF-2A 1-1/2-18UNEF-2B
28 1-3/4-18UNS-2A 1-3/4-18UNS-2B
32 2-18UNS-2A 2-18UNS-2B
36 2-1/4-16UN-2A 2-1/4-16UN-2B
40 2-1/2-16UN-2A 2-1/2-16UN-2B
J**
A Thd.
(Class-2B)
End of
Thread
(MS3108R)
Thread for
Attachment
of M85049/41
(MS3057)
Cable Clamp
Y
3
L
1
V
1
P
1
X
Performance Specifications - Page A-84
Contact, Ceiling Plugs, Assembly Tools - Page A-105
Contact Arrangements - Page A-85 – A-89
Performance Specifications - Page A-84
Contact, Ceiling Plugs, Assembly Tools - Page A-105
Contact Arrangements - Page A-85 – A-89
ca_A1-A163.qxd:Layout 1 2/9/11 7:50 PM Page 94
A-95
www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
MIL-DTL-5015 Connectors
MS-E/F/R
Components
Endbell
Ferrule
Grommet
Pin Contacts
Insulator
Coupling Nut
Barrel
O Ring
CABLE
CLAMP
MS3106R
CA3106R
Straight Plug
Note: Class F is not applicable to MS3108 shell style. * Class E inactive for new design. Use Class F or R.
MS3106F
CA06R
Straight Plug
MS3106E*
CA3106E
Straight Plug
MS3108E
CA3108E
90° Angle Plug
MS3108R
CA3108R
90° Angle Plug
ca_A1-A163.qxd:Layout 1 2/9/11 7:50 PM Page 95
A-96 www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
MIL-DTL-5015 Connectors
MS-E/F/R
Shell
Size
8S
10S
10SL
12S
14S
16S
12
14
16
18
20
22
24
28
32
36
L
Max.
1.531 (38.89)
1.531 (38.89)
1.531 (38.89)
1.531 (38.89)
1.531 (38.89)
1.531 (38.89)
1.968 (49.99)
1.968 (49.99)
1.968 (49.99)
1.968 (49.99)
2.188 (55.58)
2.188 (55.58)
2.188 (55.58)
2.188 (55.58)
2.188 (55.58)
2.188 (55.58)
R
± .005 (±0.13)
.594 (15.09)
.719 (18.26)
.719 (18.26)
.812 (20.62)
.906 (23.01)
.969 (24.61)
.812 (20.62)
.906 (23.01)
.969 (24.61)
1.062 (26.97)
1.156 (29.36)
1.250 (31.75)
1.375 (34.93)
1.562 (39.67)
1.750 (44.45)
1.938 (49.23)
S
Max.
.906 (23.01)
1.031 (26.19)
1.031 (26.19)
1.125 (28.58)
1.219 (30.96)
1.312 (33.32)
1.125 (28.58)
1.219 (30.96)
1.312 (33.32)
1.406 (35.71)
1.531 (38.89)
1.656 (42.06)
1.781 (45.24)
2.031 (51.59)
2.281 (57.94)
2.531 (64.29)
R
+.010 (+0.25)
-.005 (-.031)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.147 (3.73)
.147 (3.73)
.173 (4.39)
.173 (4.39)
A
Thread
1/2-28UNEF-2A
5/8-24NEF-2A
5/8-24NEF-2A
3/4-20UNEF-2A
7/8-20UNEF-2A
1-20UNEF-2A
3/4-20UNEF-2A
3/4-20UNEF-2A
1-20UNEF-2A
1-1/8-180NEF-2A
1-1/4-18NEF-2A
1-3/8-18NEF-2A
1-1/2-18NEF-2A
1-3/4-18NS-2A
2-18NS-2A
2-1/4-16UN-2A
MS 25183 - 18 - 10 P
MS 3103 - 18 - 10 P
CA 3100 ER 18 - 10 P
PREFIX
SHELL STYLE
CLASS
SHELL SIZE
CONTACT ARRANGEMENTS
CONTACT TYPE
PREFIX
CA - ITT Cannon prefix indicating special
application or variation of MS
SHELL STYLE
3100 - Wall mounting receptacle (MS3103)
3106 - Straight Plug (MS325183)
3108 - 90° angle plug
CLASS
ER - Resilient insulator, nylon potting cup and
thread attachment ring
No class designator for MS types.
How To Order
Wall Mounting Receptacle
SHELL STYLE
Coupling thread diameter figured in sixteenths
of an inch
CONTACT ARRANGEMENTS
See pages A-85 – A-89
CONTACT TYPE
P - Pin
S - Socket
MS type potting connectors are available with nylon cups. 00 and 06 shell
styles with plastic cups and resilient insulators meet the requirements of
MS3103 and MS25183. Also available is the 08 plug with resilient
insulator and 90° angle nylon potting cup.
ITT Cannon provides for a 1/4" clearance for potting on all contact sizes.
The CA3100ER receptacle (MS3103) is supplied with a resilient insulator and nylon potting cup with a
threaded attachment ring. This receptacle mates with 3106 and 3108 plugs.
Performance Specifications - Page XXX
Contact, Ceiling Plugs, Assembly Tools - Page XXX
Contact Arrangements - Page XXX
MS3103
Nylon Potting Cup
Threaded Attachment Ring
CA3100ER S
RPolarizing
Boss
T Dia.
4 Mtg. Holes A Thd.
L
Performance Specifications - Page A-84
Contact, Ceiling Plugs, Assembly Tools - Page A-105
Contact Arrangements - Page A-85 – A-89
ca_A1-A163.qxd:Layout 1 2/9/11 7:50 PM Page 96
A-97
www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
MIL-DTL-5015 Connectors
MS-E/F/R
Straight Plug
90° Angle Plug
MS25183
Nylon Potting Cup
Rubber Gasket
Nylon Potting Cup
Rubber Gasket
CA3108ER
CA3106ER
The CA3106ER plug is supplied with resilient insulators, nylon potting cups with threaded attachment rings,
and a rubber gasket under the coupling nut. This plug mates with 3100, 3101 and 3102 recaptacles.
The CA3108ER is supplied with resilient insulator, 90º nylon potting cup and threaded attachment ring with a
rubber gasket under the coupling nut. This plug mates with 3100, 3101 and 3102 receptacles.
CA3106ER
Shell J L P A
Size Max. Max. Max. Thread
8S .536 (13.61) 1.562 (39.67) .844 (21.44) 1/2-28UNEF-2B
10S .536 (13.61) 1.562 (39.67) .969 (21.44) 5/8-24UNEF-2B
10SL .536 (13.61) 1.562 (39.67) .969 (21.44) 5/8-24UNEF-2B
12S .536 (13.61) 1.562 (39.67) 1.062 (21.44) 3/4-20UNEF-2B
14S .536 (13.61) 1.562 (39.67) 1.156 (21.44) 7/8-20UNEF-2B
16S .536 (13.61) 1.562 (39.67) 1.250 (21.44) 1-20UNEF-2B
12 .724 (18.39) 2.000 (50.80) 1.062 (26.97) 3/4-20UNEF-2B
14 .724 (18.39) 2.000 (50.80) 1.156 (29.36) 7/8-20UNEF-2B
16 .724 (18.39) 2.000 (50.80) 1.250 (31.75) 1-20UNEF-2B
18 .724 (18.39) 2.000 (50.80) 1.344 (34.14) 1-1/8-18UNEF-2B
20 .724 (18.39) 2.125 (53.98) 1.469 (37.31) 1-1/4-18UNEF-2B
22 .724 (18.39) 2.125 (53.98) 1.594 (40.49) 1-3/8-18UNEF-2B
24 .724 (18.39) 2.125 (53.98) 1.719 (43.66) 1-1/2-18UNEF-2B
28 .724 (18.39) 2.125 (53.98) 1.969 (50.01) 1-3/4-18UNS-2B
32 .724 (18.39) 2.180 (55.37) 1.219 (30.96) 2-18UNS-2B
36 .724 (18.39) 2.180 (55.37) 2.469 (62.71) 2-1/4-16UN-2B
40 .724 (18.39) 2.180 (55.37) 2.723 (69.16) 2-1/2-16UN-2B
CA3108ER
L Max.
For Arr. For Arr.
w/#16 w/#8
B D &#12 &#4 P A
Max. Max. Contacts Contacts Max. Thread
------
------
.563(13.61) 1.040(26.42) 1.463(37.16) - 969(24.61) 5/8-24UNEF-2B
.563(13.61) 1.040(26.42) 1.600(40.64) - 1.062(26.97) 3/4-24UNEF-2B
.563(13.61) 1.040(26.42) 1.600(40.64) 2.300(58.42) 1.156(29.36) 7/8-20UNEF-2B
.563(13.61) 1.290(32.77) 1.600(40.64) 2.550(64.77) 1.250(31.75) 1-20UNEF-2B
.724(18.39) 1.040(26.42) 1.910(48.51) - 1.062(26.97) 3/4-20UNEF-2B
.724(18.39) 1.040(26.42) 1.910(48.51) 2.610(66.29) 1.156(29.36) 7/8-20UNEF-2B
.724(18.39) 1.290(32.77) 1.910(48.51) 2.850(72.39) 1.250(31.75) 1-20UNEF-2B
.724(18.39) 1.290(32.77) 2.100(53.34) 2.850(72.39) 1.344(34.14) 1-1/8-18UNEF-2B
.724(18.39) 1.540(39.12) 2.100(53.34) 2.850(72.39) 1.469(37.31) 1-1/4-18UNEF-2B
.724(18.39) 1.540(39.12) 2.100(53.34) 2.850(72.39) 1.594(40.49) 1-3/8-18UNEF-2B
.724(18.39) 1.790(45.47) 2.281(57.94) 2.985(75.82) 1.719(43.66) 1-1/2-18UNEF-2B
.724(18.39) 2.040(51.82) 2.485(63.12) 2.985(75.82) 1.969(50.01) 1-3/4-18UNS-2B
.724(18.39) 2.290(58.17) 2.485(63.12) 2.985(75.82) 1.219(30.96) 2-18UNS-2B
.724(18.39) 2.540(64.52) 2.485(63.12) 2.985(75.82) 2.469(62.71) 2-1/4-16UN-2B
P
A Thd.
Gasket
Length of
Engagement Metal Potting Ring
J
To end
of
contact
1/4"
L
P Dia. Polarizing
Groove A Thd.
BL
D
Metal
Potting Ring
Performance Specifications - Page A-84
Contact, Ceiling Plugs, Assembly Tools - Page A-105
Contact Arrangements - Page A-85 – A-89
ca_A1-A163.qxd:Layout 1 2/9/11 7:50 PM Page 97
A-98 www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
MIL-DTL-5015 Connectors
MS
Straight Plug with Shrink Boot Adapter
CA3106E-DN
CA3106E-DN is a straight plug with
endbell for shrink boot adapters.
Crimp and solder versions are avail-
able (please indicate ...F80 or ...F183).
CA3106-DN mate with 3100, 3101
and 3102 shell styles.
Order reference A B C D E F L P
Pin insert* Thread min. max. ±0.2 ±0,2 0,5 max. max.
CA3106E10SL-**-P-DN 5/8-24NEF-2B 7,7 13,2 15,5 17,0 11,7 11,7 50,0
CA3106E12S-**-P-DN 3/4-20UNEF-2B 7,9 13,2 15,5 17,8 11,8 58,8 25,6
CA3106E14S-**-P-DN 7/8-20UNEF-2B 10,6 17,0 19,1 19,1 11,7 50,0 28,6
CA3106E16S-**-P-DN 1-20UNEF-2B 13,5 21,9 23,9 23,9 11,5 50,0 31,8
CA3106E12-**-P-DN 3/4-20UNEF-2B 7,9 13,2 15,5 17,8 11,7 50,0 25,6
CA3106E14-**-P-DN 7/8-20UNEF-2B 10,6 17,0 19,1 20,1 11,7 60,0 28,6
CA3106E16-**-P-DN 1-20UNEF-2B 13,5 21,9 23,9 23,5 11,5 60,0 31,8
CA3106E18-**-P-DN 1-1/8-18NEF-2B 14,6 21,9 23,9 26,5 12,7 60,0 34,1
CA3106E20-**-P-DN 1-1/4-18NEF-2B 18,5 26,6 29,6 30,2 12,7 65,0 37,3
CA3106E22-**-P-DN 1-3/8-18NEF-2B 20,8 26,2 29,6 33,6 12,7 65,0 40,5
CA3106E24-**-P-DN 1-1/2-16NEF-2B 24,6 34,5 37,8 36,1 12,7 65,0 43,8
CA3106E28-**-P-DN 1-3/4-18NS-2B 27,0 34,5 37,8 41,4 12,7 65,0 50,0
CA3106E32-**-P-DN 2-18NS-2B 33,3 43,6 47,8 48,6 15,2 70,0 56,3
CA3106E36-**-P-DN 2-1/4-16UN-2B 38,5 43,6 47,8 54,8 15,2 80,0 62,7
*For socket inserts substitute S for P
**Add contact arrangement number (see pages A-85 A-89)
ca_A1-A163.qxd:Layout 1 2/9/11 7:50 PM Page 98
A-99
www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
MIL-DTL-5015 Bulkhead Receptacles
BFR/TBF
BFR 14S - S P * 1
TBF 20 - 15 PS *
PREFIX
SHELL SIZE
CONTACT ARRANGEMENT
CONTACT TYPE
ALTERNATE POSITION
MOUNTING (BFR ONLY)
PREFIX
BFR - Bulkhead fittings
TBF - Thru bulkhead fittings
SHELL SIZE
Coupling thread diameter figured in sixteenths
of an inch.
CONTACT ARRANGEMENTS
See pages A-85 – A-89
How To Order
Thru-Bulkhead Receptacle
CONTACT TYPE
P - Pin; S - Socket;
PS - pin and socket (TBF only)
ALTERNATE POSITION
(Consult factory for available
alternate positions.)
MOUNTING
-1 obligatory code, BFR only
TBF and BFR pressurized bulkhead receptacles mate with standard
MS type plugs (3106 and 3108) if contact arrangements correspond.
Both the BFR and TBF have resilient insulators. The TBF (thru
bulkhead fitting) version has a double faced construction allowing
mating from both ends. An O-ring is supplied as standard on both
the BFR and TBF. Contacts are silver plated copper or brass alloy.
Shells are aluminum alloy.
TBF thru-bulkhead fittings have pressurized resilient insulators. Special double-
faced pin and socket contact construction permits cable components to be wired
and tested in the shop and then to be plugged into the mounted TBF plug to
complete the installation. The TBF mates with 3106, 3107 and 3108 plugs.
TBF - Resilient Insulator
Pin Insert Ends Socket Insert Ends
A-85 – A-89 egaP - stnemegnarrA tcatnoC A-105 egaP - slooT ylbmessA ,sgulP gnilaeS ,stcatnoCA-84 egaP - snoitacificepS ecnamrofreP
Shell
Size
8S
10S
10SL
12S
14S
16S
12
14
16
18
20
22
24
28
32
36
40
K
Max.
.125 (3.18)
.125 (3.18)
.125 (3.18)
.140 (3.56)
.140 (3.56)
.140 (3.56)
.146 ( 3.71)
.146 ( 3.71)
.146 ( 3.71)
.180 (4.57)
.180 (4.57)
.180 (4.57)
.203 (5.16)
.203 (5.16)
.203 (5.16)
.203 (5.16)
.203 (5.16)
L
Max.
1.482 (37.64)
1.482 (37.64)
1.482 (37.64)
1.482 (37.64)
1.482 (37.64)
1.482 (37.64)
2.030 (51.56)
2.030 (51.56)
2.030 (51.56)
2.030 (51.56)
2.030 (51.56)
2.030 (51.56)
2.030 (51.56)
2.030 (51.56)
2.030 (51.56)
2.030 (51.56)
2.030 (51.56)
M
+.031 (0.79)
-.000 (0.00)
.562 (14.27)
.562 (14.27)
.562 (14.27)
.562 (14.27)
.562 (14.27)
.562 (14.27)
.750 (19.05)
.750 (19.05)
.750 (19.05)
.750 (19.05)
.750 (19.05)
.750 (19.05)
.812 (20.62)
.812 (20.62)
.875 (22.22)
.812 (20.62)
.875 (22.22)
R
±.005 (0.13)
.594 (15.09)
.179 (18.26)
.179 (18.26)
.812 (20.62)
.906 (23.01)
.968 (24.59)
.812 (20.62)
.906 (23.01)
.968 (24.59)
1.062 (26.97)
1.156 (29.36)
1.250 (31.75)
1.375 (34.92)
1.562 (39.67)
1.750 (44.45)
1.938 (49.23)
2.188 (55.58)
S
±.031 (0.79)
.875 (22.22)
1.000 (25.40)
1.000 (25.40)
1.094 (27.79)
1.188 (30.18)
1.281 (32.54)
1.094 (27.79)
1.188 (30.18)
1.281 (32.54)
1.375 (34.92)
1.500 (38.10)
1.625 (34.28)
1.750 (44.45)
2.000 (50.80)
2.250 (57.15)
2.500 (63.50)
2.750 (69.85)
T
+.010 (0.25)
-.005 (0.13)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.120 (3.05)
.147 (3.73)
.147 (3.73)
.173 (4.39)
.173 (4.39)
.173 (4.39)
V
Max.
.325 (8.26)
.325 (8.26)
.325 (8.26)
.325 (8.26)
.325 (8.26)
.325 (8.26)
.445 (11.30)
.445 (11.30)
.445 (11.30)
.445 (11.30)
.445 (11.30)
.445 (11.30)
.383 (9.73)
.383 (9.73)
.320 (8.13)
.383 (9.73)
.383 (9.73)
A
Thread
1/2-28UNEF-2A
5/8-24UNEF-2A
5/8-24UNEF-2A
3/4-20UNEF-2A
7/8-20UNEF-2A
1-20UNEF-2A
3/4-20UNEF-2A
7/8-20UNEF-2A
1-20UNEF-2A
1-1/8-18UNEF-2A
1-1/4-18UNEF-2A
1-3/8-18UNEF-2A
1-1/2-18UNEF-2A
1-3/4-18UNS-2A
2-18UNS-2A
2-1/4-16UN-2A
Polarizing Boss Polarizing Boss
S
Typ.
R
Typ.
Panel Thickness
A
Thd.
V
L
K
Socket
Side
M
Pin
Side
T Dia.
4 Mtg. Holes
ca_A1-A163.qxd:Layout 1 2/9/11 7:50 PM Page 99
A-100 www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
MIL-DTL-5015 Bulkhead Receptacles
BFR/TBF
Pressurized Bulkhead Receptacle
Mounting Dimensions
BFR pressurized bulkhead receptacles withstand the air leakage
requirements of MIL-C-5015 not to exceed 1 cu. in. of air per
hour when subjected to a pressure differential of 30 psi at -55°C.
Insulators are resilient material bonded to aluminum shell. Both
pin and socket assemblies are available. The BFR will mate with
standard MS type 3106 and 3108 plugs.
TYPE 1
Shell
Insulator
Lock Nut
O Ring
Position Pin
Mounting
Part No. Example
Standard
Polychloroprene
Hex with 6 wire holes
Neoprene
Standard
Figure 1 or 2
BFR-14S-SP-1
BFR
Shell
Size
8S
10S
10SL
12S
14S
16S
12
14
16
18
20
22
24
28
32
36
C
Max.
.853 (21.67)
.853 (21.67)
.853 (21.67)
.853 (21.67)
.853 (21.67)
.853 (21.67)
1.244 (31.60)
1.244 (31.60)
1.244 (31.60)
1.244 (31.60)
1.244 (31.60)
1.244 (31.60)
1.244 (31.60)
1.244 (31.60)
1.244 (31.60)
1.244 (31.60)
G
Max.
.895 (22.73)
1.015 (25.78)
1.015 (25.78)
1.077 (27.36)
1.203 (30.56)
1.327 (33.71)
1.077 (27.36)
1.203 (30.56)
1.327 (33.71)
1.453 (36.91)
1.577 (40.06)
1.577 (40.06)
1.827 (48.41)
1.953 (49.61)
2.203 (55.96)
2.577 (65.46)
H
Max.
1.077 (27.36)
1.203 (30.56)
1.203 (30.56)
1.327 (33.71)
1.453 (36.91)
1.577 (40.06)
1.327 (33.71)
1.453 (36.91)
1.577 (40.06)
1.703 (43.26)
1.827 (46.41)
1.953 (49.61)
2.077 (52.76)
2.327 (59.11)
2.577 (65.45)
2.827 (71.81)
L
Max.
1.087 (27.61)
1.087 (27.61)
1.087 (27.61)
1.087 (27.61)
1.087 (27.61)
1.087 (27.61)
1.525 (38.74)
1.525 (38.74)
1.525 (38.74)
1.525 (38.74)
1.525 (38.74)
1.525 (38.74)
1.525 (38.74)
1.525 (38.74)
1.525 (38.74)
1.525 (38.74)
M
Max.
.702 (17.83)
.822 (20.88)
.822 (20.88)
.955 (24.26)
1.072 (27.23)
1.265 (32.13)
.955 (24.26)
1.072 (27.23)
1.265 (32.13)
1.395 (35.43)
1.515 (38.48)
1.635 (41.53)
1.765 (44.83)
2.015 (51.18)
2.205 (56.01)
2.455 (62.36)
N
Max.
.820 (20.83)
.960 (24.38)
.960 (24.38)
1.110 (28.19)
1.250 (31.75)
1.460 (37.08)
1.110 (28.19)
1.250 (31.75)
1.460 (37.08)
1.610 (40.89)
1.750 (44.45)
1.900 (48.26)
2.030 (51.56)
2.330 (59.18)
2.550 (64.77)
2.840 (72.14)
#16
.140 (3.56)
.140 (3.56)
.140 (3.56)
.140 (3.56)
.140 (3.56)
.140 (3.56)
.062 (1.57)
.062 (1.57)
.062 (1.57)
.062 (1.57)
.062 (1.57)
.062 (1.57)
.062 (1.57)
.062 (1.57)
.062 (1.57)
.062 (1.57)
#12
-
-
-
-
-
-
.062 (1.57)
.062 (1.57)
.062 (1.57)
.062 (1.57)
.062 (1.57)
.062 (1.57)
.062 (1.57)
.062 (1.57)
.062 (1.57)
.062 (1.57)
T Max.
Solder Pot Ext.
#8
-
-
-
-
-
-
-
.125 (3.18)
.125 (3.18)
.125 (3.18)
.125 (3.18)
.125 (3.18)
.125 (3.18)
.125 (3.18)
.125 (3.18)
.125 (3.18)
#4
-
-
-
-
-
-
-
-
.125 (3.18)
.125 (3.18)
.125 (3.18)
.125 (3.18)
.125 (3.18)
.125 (3.18)
.125 (3.18)
.125 (3.18)
#0
-
-
-
-
-
-
-
-
-
-
.359 (9.12)
.359 (9.12)
.359 (9.12)
.359 (9.12)
.359 (9.12)
.359 (9.12)
V
Max.
.250 (6.35)
.250 (6.35)
.250 (6.35)
.250 (6.35)
.375 (9.52)
.375 (9.52)
.375 (9.52)
.375 (9.52)
.375 (9.52)
.375 (9.52)
.375 (9.52)
.375 (9.52)
.375 (9.52)
.375 (9.52)
.375 (9.52)
.312 (7.92)
Shell Size A Thread
8S 1/2-28UNEF-2A
10S 5/8-24UNEF-2A
10SL 5/8-24UNEF-2A
12S 3/4-20UNEF-2A
14S 7/8-20UNEF-2A
16S 1-20UNEF-2A
12 3/4-20UNEF-2A
14 7/8-20UNEF-2A
Shell Size A Thread
16 1-20UNEF-2A
18 1-1/8-18UNEF-2A
20 1-1/4-18UNEF-2A
22 1-3/8-18UNEF-2A
24 1-1/2-18UNEF-2A
28 1-3/4-18UNS-2A
32 2-18UNS-2A
36 2-1/4-16UN-2A
AE F
±.005 +.015 (0.38) ±.005
Shell Size (0.13) -.000 (0.00) (0.13)
8S .323 (8.20) .500 (12.70) .373 (9.47)
10S, 10SL .385 (9.78) .625 (15.88) .435 (11.05)
12S, 12 .448 (11.38) .750 (19.05) .498 (12.65)
14S, 14 .510 (12.95) .875 (22.22) .560 (14.22)
16S, 16 .573 (14.55) 1.000 (25.40) .623 (15.82)
18 .635 (16.13) 1.125 (28.58) .685 (17.40)
AE F
±.005 +.015 (0.38) ±.005
Shell Size (0.13) -.000 (0.00) (0.13)
20 .698 (17.73) 1.250 (31.75) .748 (19.00)
22 .760 (19.30) 1.375 (34.92) .810 (20.57)
24 .823 (20.90) 1.500 (38.10) .873 (22.17)
28 .948 (24.08) 1.750 (44.45) .998 (25.35)
32 1.073 (27.25) 2.000 (50.80) 1.123 (28.52)
36 1.198 (30.43) 2.250 (57.15) 1.248 (31.70)
Performance Specifications - Page XX
Contacts, Sealing Plugs, Assembly Tool - Page XX
Contact Arrangements - Page XX
A
cross Hex
N
M
L
C
TG
H
A
Thd. V Panel Thickness
Standard Position
Pin is 3/32" Dia.
E
A
E
F
.102 (2.59)
.097 (2.46) DIA .102 (2.59)
.097 (2.46) DIA
Fig. 1 Fig. 2
Performance Specifications - Page A-84
Contact, Ceiling Plugs, Assembly Tools - Page A-105
Contact Arrangements - Page A-85 – A-89
ca_A1-A163.qxd:Layout 1 2/9/11 7:50 PM Page 100
A-101
www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
MIL-DTL-5015 Connectors
Panel Cutouts
Flange dimensions and mounting holes for 5015 type MS
receptacles. Mounting hole diameters do not apply to
MS5015 class KT & KS connectors.
DIM TOL ±.005 ±.031 ±.005
Shell Size R S O T
8S .594 .875 .562 .120
10S & 10SL .719 1.000 .688 .120
12 & 12S .812 1.094 .812 .120
14 & 14S .906 1.188 .938 .120
16 & 16S .969 1.281 1.062 .120
18 1.062 1.375 1.188 .120
20 1.156 1.500 1.312 .120
22 1.250 1.625 1.438 .120
24 1.375 1.750 1.562 .147
28 1.562 2.000 1.812 .147
32 1.750 2.250 2.062 .173
36 1.938 2.500 2.312 .173
40 2.188 2.750 2.562 .173
S
R
T
O
ca_A1-A163.qxd:Layout 1 2/9/11 7:50 PM Page 101
A-102 www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
MIL-DTL-5015 Connectors
Accessories
Plug Metal Protective Caps
Plug Metal Protective Caps
03571AC24052SM
CA19741
For 06 and 08 Style Plugs
These externally threaded
metal dust caps are used to
protect the MS3106 and
MS3108 plugs. Material is
aluminum alloy. They are
furnished with sash chain or
less sash chain.
9022AC34052SM
CA2322
For 00, 01 and 02
Style Receptacles
These internally threaded metal
dust caps are used to protect the
MS3100, MS3101 and MS3102
receptacles. Material is aluminum
alloy. They are furnished with sash
chain or less sash chain.
Part Number
Olive Drab Chromate Over
Cadmium Finish with Sash Chain Olive Drab Chromate Over
DChsiniF muimdaCeb llitS yaMhtiW hsiniF dezidonA kcalB
Sash Chain Superceded Purchased by Without Sash Chain Fits B Dia. E Dia. A
MS ITT Cannon MS Number (Ref) ITTC Part Number ITTC Part Number Shell Size Max. Max. Max. Max. Thread
MS25042-8DA CA17530-8000 MS25042-8D CA17530-5100 CA19741-8 8S .656 (16.66) .562 (14.27) 4.500 (114.30) .166 (4.22) 1/2-28UNEF-2A
MS25042-10DA CA17530-8001 MS25042-10D CA17530-5101 CA19741-10 10S, 10SL .656 (16.66) .687 (17.45) 4.500 (114.30) .166 (4.22) 5/8-24UNEF-2A
MS25042-12DA CA17530-8002 MS25042-12D CA17530-5102 CA19741-12 12, 12S .844 (21.44) .812 (20.62) 5.500 (139.70) .166 (4.22) 3/4-20UNEF-2A
MS25042-14DA CA17530-8003 MS25042-14D CA17530-5103 CA19741-14 14, 14S .844 (21.44) .937 (23.80) 5.500 (139.70) .166 (4.22) 7/8-20UNEF-2A
MS25042-16DA CA17530-8004 MS25042-16D CA17530-5104 CA19741-16 16, 16S .844 (21.44) 1.062 (26.97) 5.500 (139.70) .166 (4.22) 1-20UNEF-2A
MS25042-18DA CA17530-8005 MS25042-18D CA17530-5105 CA19741-18 18 .844 (21.44) 1.187 (30.15) 5.500 (139.70) .166 (4.22) 1-1/8-18UNEF-2A
MS25042-20DA CA17530-8006 MS25042-20D CA17530-5106 CA19741-20 20 .844 (21.44) 1.312 (33.32) 5.500 (139.70) .197 (5.00) 1-1/4-18UNEF-2A
MS25042-22DA CA17530-8007 MS25042-22D CA17530-5107 CA19741-22 22 .844 (21.44) 1.437 (36.50) 5.500 (139.70) .197 (5.00) 1-3/8-18UNEF-2A
MS25042-24DA CA17530-8008 MS25042-24D CA17530-5108 CA19741-24 24 .844 (21.44) 1.562 (39.67) 6.000 (152.40) .197 (5.00) 1-1/2-18UNEF-2A
MS25042-28DA CA17530-8009 MS25042-28D CA17530-5109 CA19741-28 28 .844 (21.44) 1.812 (46.02) 8.250 (209.55) .197 (5.00) 1-3/4-18UNEF-2A
MS25042-32DA CA17530-8010 MS25042-32D CA17530-5110 CA19741-32 32 .844 (21.44) 2.062 (52.37) 8.250 (209.55) .228 (5.79) 2-18UNEF-2A
MS25042-36DA CA17530-8011 MS25042-36D CA17530-5111 CA19741-36 36 .844 (21.44) 2.312 (58.72) 8.250 (209.55) .228 (5.79) 2-1/4-16UN-2A
MS25042-40DA CA17530-8012 MS25042-40D CA17530-5112 CA19741-40 40 .844 (21.44) 2.562 (65.07) 8.250 (209.55) .228 (5.79) 2-1/2-16UN-2A
MS25042-44DA CA17530-8013 MS25042-44D CA17530-5113 CA19741-44 44 .844 (21.44) 2.812 (71.42) 8.250 (209.55) .228 (5.79) 2-3/4-16UN-2A
MS25042-48DA CA17530-8014 MS25042-48D CA17530-5114 CA19741-48 48 .844 (21.44) 3.062 (77.77) 8.250 (209.55) .228 (5.79) 3-16UN-2A
Part Number
Olive Drab Chromate Over
Cadmium Finish with Sash Chain Olive Drab Chromate Over
DChsiniF muimdaCeb llitS yaMhtiW hsiniF dezidonA kcalB
Sash Chain Superceded Purchased by Without Sash Chain Fits B Dia. E Dia. A
MS ITT Cannon MS Number (Ref) ITTC Part Number ITTC Part Number Shell Size Max. Max. Max. Max. Thread
MS25043-8DA CA2209-8000 MS25043-8D CA2209-5100 CA2322-1 8S .469 (11.91) .688 (17.48) 4.500 (114.30) .150 (3.81) 1/2-28UNEF-2B
MS25043-10DA CA2209-8001 MS25043-10D CA2209-5101 CA2322-2 10S, 10SL .469 (11.91) .815 (20.70) 4.500 (114.30) .150 (3.81) 5/8-24UNEF-2B
MS25043-12DA CA2209-8002 MS25043-12D CA2209-5102 CA2322-3 12, 12S .469 (11.91) 1.000 (25.40) 5.500 (139.70) .150 (3.81) 3/4-20UNEF-2B
MS25043-14DA CA2209-8003 MS25043-14D CA2209-5103 CA2322-4 14, 14S .469 (11.91) 1.125 (28.58) 5.500 (139.70) .150 (3.81) 7/8-20UNEF-2B
MS25043-16DA CA2209-8004 MS25043-16D CA2209-5104 CA2322-5 16, 16S .469 (11.91) 1.188 (30.18) 5.500 (139.70) .150 (3.81) 1-20UNEF-2B
MS25043-18DA CA2209-8005 MS25043-18D CA2209-5105 CA2322-6 18 .469 (11.91) 1.344 (34.14) 5.500 (139.70) .150 (3.81) 1-1/8-18UNEF-2B
MS25043-20DA CA2209-8006 MS25043-20D CA2209-5106 CA2322-7 20 .469 (11.91) 1.469 (37.31) 5.500 (139.70) .150 (3.81) 1-1/4-18UNEF-2B
MS25043-22DA CA2209-8007 MS25043-22D CA2209-5107 CA2322-8 22 .469 (11.91) 1.594 (40.49) 5.500 (139.70) .150 (3.81) 1-3/8-18UNEF-2B
MS25043-24DA CA2209-8008 MS25043-24D CA2209-5108 CA2322-9 24 .469 (11.91) 1.719 (43.66) 6.000 (152.40) .181 (4.60) 1-1/2-18UNEF-2B
MS25043-28DA CA2209-8009 MS25043-28D CA2209-5109 CA2322-10 28 .531 (13.49) 1.969 (50.01) 8.250 (209.55) .181 (4.60) 1-3/4-18UNS-2B
MS25043-32DA CA2209-8010 MS25043-32D CA2209-5110 CA2322-11 32 .531 (13.49) 2.219 (56.36) 8.250 (209.55) .197 (5.00) 2-18UNS-2B
MS25043-36DA CA2209-8011 MS25043-36D CA2209-5111 CA2322-12 36 .531 (13.49) 2.469 (62.71) 8.250 (209.55) .197 (5.00) 2-1/4-16UN-2B
MS25043-40DA CA2209-8012 MS25043-40D CA2209-5112 CA2322-13 40 .531 (13.49) 2.719 (69.06) 8.250 (209.55) .197 (5.00) 2-1/2-16UN-2B
MS25043-44DA CA2209-8013 MS25043-44D CA2209-5113 CA2322-14 44 .531 (13.49) 2.969 (75.41) 8.250 (209.55) .197 (5.00) 2-3/4-16UN-2B
MS25043-48DA CA2209-8014 MS25043-48D CA2209-5114 CA2322-15 48 .531 (13.49) 3.188 (80.98) 8.250 (209.55) .197 (5.00) 3-16UN-2B
C Dia.
D Dia.
E
B
A Thd.
.250 Min.
Perf. Thd.
C Dia.
D Dia.
B
E
A Thd.
Gasket
ca_A1-A163.qxd:Layout 1 2/9/11 7:50 PM Page 102
A-103
www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
MIL-DTL-5015 Connectors
Accessories
Cable Clamp
Telescoping Bushing
M85049-41
With or without bushing
M85049-41 cable clamp is made for plugs and receptacles that have an endbell
with external conduit threads. The double clamping action provides a balanced,
positive hold on the wires and greatly reduces moisture transmission. Provision is
made for safety wiring. This clamp is supplied without bushing; to order bushing,
add “with bushing” after part number.
MS3420/
MS39056(REF.)
CA18220
Telescoping gland bushing (used with M85049/41 cable
clamp) keep dirt, oil and moisture out of endbell. Taping or
wrapping wires is eliminated since bushing protects wires
going through clamp. Combinations of bushings may be used
to decrease cable entry diameter to improve sealing.
*To order cable clamp with bushing, add “with bushing” after part number.
Part
Number*
M85049/41-3A
M85049/41-4A
M85049/41-6A
M85049/41-8A
M85049/41-10A
M85049/41-12A
M85049/41-16A
M85049/41-20A
M85049/41-24A
M85049/41-28A
M85049/41-32A
M85049/41-40A
Superceded
Part Number
MS3057-3A
MS3057-4A
MS3057-6A
MS3057-8A
MS3057-10A
MS3057-12A
MS3057-16A
MS3057-20A
MS3057-24A
MS3057-28A
MS3057-32A
MS3057-40A
Fits
Shell Size
8S-10S
10SL, 12S, 12
14S, 14
16S, 16
18
20, 22
24, 28
32
36
40
44
48
Accommodates
MS Bushings
MS3420-3
MS3420-4
MS3420-6
MS3420-8
MS3420-10
MS3420-12
MS3420-16,12
MS3420-20,16
MS3420-24,20
MS3420-24,20
MS3420-32,28,24
MS3420-40,32,28
E
Min.
.102 (2.59)
.140 (3.56)
.195 (4.95)
.255 (6.48)
.285 (7.24)
.350 (8.89)
.468 (11.89)
.664 (16.87)
.694 (17.63)
.911 (23.14)
-
-
E
Max.
.250 (6.35)
.312 (7.92)
.438 (11.13)
.562 (14.27)
.625 (15.88)
.750 (19.05)
.938 (23.83)
1.250 (31.75)
1.375 (34.92)
1.625 (41.28)
1.875 (47.62)
2.375 (60.32)
L
±.031 (0.79)
.812 (20.62)
.812 (20.62)
.875 (22.22)
.938 (23.83)
.938 (23.83)
.938 (23.83)
1.031 (26.19)
1.094 (27.79)
1.156 (29.36)
1.688 (42.88)
1.750 (44.45)
1.750 (44.45)
P
±0.31 (0.79)
.688 (17.48)
.812 (20.62)
.969 (24.61)
1.094 (27.79)
1.188 (30.18)
1.375 (34.92)
1.656 (42.06)
2.031 (51.59)
2.219 (56.36)
2.500 (63.50)
2.781 (70.64)
3.281 (83.34)
R
±0.31 (0.79)
.812 (20.62)
.875 (22.22)
1.062 (26.97)
1.156 (29.36)
1.250 (31.75)
1.496 (37.31)
1.688 (42.88)
2.031 (51.59)
2.281 (57.94)
2.688 (68.28)
2.938 (74.63)
3.500 (88.90)
A
Thread
1/2-28UNEF-2B
5/8-24UNEF-2B
3/4-20UNEF-2B
7/8-20UNEF-2B
1-20UNEF-2B
1-3/16-18UNEF-2B
1-7/16-18UNEF-2B
1-3/4-18UNS-2B
2-18UNS-2B
2-1/4-16UN-2B
2-1/2-16UN-2B
3-16UN-2B
MS Part
Number
MS3420-3
MS3420-4
MS3420-6
MS3420-8
MS3420-10
MS3420-12
MS3420-16
MS3420-20
MS3420-24
MS3420-28
MS3420-32
MS3420-40
Superceded
MS Part
Number
MS39056-1
MS39056-2
MS39056-3
MS39056-4
MS39056-5
MS39056-6
MS39056-7
MS39056-8
MS39056-9
MS39056-10
MS39056-11
MS39056-12
ITT Cannon
Part Number
CA18220-3
CA18220-4
CA18220-6
CA18220-8
CA18220-10
CA18220-12
CA18220-16
CA18220-20
CA18220-24
CA18220-28
CA18220-32
CA18220-40
Fits
Shell Size
8S-10S
10SL, 12S, 12
14S, 14
16S, 16
18
20, 22
24, 28
32
36
40
44
48
C
±0.16 (0.41)
.379 (9.63)
.505 (12.83)
.619 (15.72)
.744 (18.90)
.869 (22.07)
1.064 (27.03)
1.314 (33.38)
1.596 (40.54)
1.847 (46.91)
2.085 (52.96)
2.335 (59.31)
2.835 (72.01)
L
±0.31 (0.79)
2.875 (73.02)
2.750 (69.85)
2.625 (66.68)
2.500 (63.50)
2.375 (60.32)
2.250 (57.15)
2.125 (53.98)
2.000 (50.80)
1.875 (47.62)
1.750 (44.45)
1.625 (41.28)
1.500 (38.10)
R
±0.16 (0.41)
.130 (3.30)
.200 (5.59)
.312 (7.92)
.437 (11.10)
.562 (14.27)
.625 (15.88)
.750 (19.05)
.937 (23.80)
1.250 (31.75)
1.375 (34.92)
1.624 (41.25)
1.874 (47.60)
Telescoping bushing with
M85049/41 cable clamp
R
C
L
R
L
P
E
.063 A Thd.
2 Places
Safety Wires Holes
ca_A1-A163.qxd:Layout 1 2/9/11 7:50 PM Page 103
A-104 www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
MIL-DTL-5015 Connectors
Accessories
Plastic Protective Caps
Protective dust caps are designed to cover the
coupling and conduit ends of MS connectors
where there is a possibility of foreign matter
accumulating on the interior of the connector or
of damage to the threaded parts. Material is red
polyethylene. Plastic dust caps can be reused, but
are not intended to replace the standard
aluminum dust caps shown in preceding pages.
MS3106/MS3108
MS3100F,R MS3102F,R MS-F (only) F,R
Part Coupling Solder Coupling Solder Solder Coupling Solder
Number End Pot End End Pot End Pot End End Pot End
)19.11( 964.S8S8000-8540-520
025-0459-000 8S 8S, 10S 8S 8S, 10S
025-0460-000 10S, 10SL 10SL, 12S, 12 10S, 10SL 10SL, 12S, 12
025-0462-000 12S, 12 14S, 14 12S, 12 14S, 14
025-0463-000 14S, 14 16S, 16 14S, 14 16S, 16
81000-6640-520
02000-7640-520
220202000-8640-520
422222000-9640-520
82000-0740-520
23000-1740-520
63000-2740-520
04000-3740-520
44000-4740-520
84000-5740-520
025-0477-000 10S, 10SL
025-0478-000 12S, 12
025-0479-000 14S, 14
025-0480-000 16S, 16
025-0484-000 18
025-0486-000 22
025-0487-000 24
025-0488-000 28
025-0489-000 32
025-0490-000 36
025-0491-000 40
025-0492-000 44
025-0493-000 48
818461 ,S618161 ,S61000-8940-520
22 ,02226322 ,02000-9940-520
82 ,420442 ,42000-0050-520
2344822382000-1050-520
6323236323000-2050-520
0482 ,42630463000-3050-520
4422 ,02044404000-4050-520
84818484000-5050-520
028181000-7050-520
4242000-0150-520
025-0511-000 44 48 44
S8000-8060-520
21 ,S21 ,LS01000-9060-520
41 ,S41000-0160-520
61 ,S61000-1160-520
82000-2160-520
23000-3160-520
63000-4160-520
A
Max.
.673
.734
.848
.973
1.098
1.209
1.396
1.500
1.625
1.870
2.120
2.370
2.501
2.872
3.122
.802
.911
1.036
1.161
1.290
1.540
1.665
1.907
2.157
2.412
2.672
2.922
3.172
1.240
1.427
1.677
1.985
2.245
2.495
2.742
3.257
1.365
1.740
3.007
.643
.829
.954
1.079
1.839
2.089
2.376
B
Max.
.440
.440
.700
.700
.700
.700
.700
.700
.700
.700
.700
.700
.700
.700
.700
.491
.571
.571
.571
.576
.576
.576
.576
.576
.576
.576
.576
.576
.700
.700
.700
.700
.700
.700
.700
.700
.700
.700
.700
.440
.700
.700
.700
.700
.700
.700
C
Max.
.430
.490
.600
.730
.850
.950
1.150
1.240
1.360
1.610
1.860
2.110
2.310
2.590
2.840
.550
.669
.794
.919
1.028
1.278
1.403
1.645
1.895
2.140
2.390
2.640
2.890
.990
1.117
1.420
1.730
1.980
2.230
2.480
2.980
1.110
1.490
2.730
.400
.580
.710
.830
1.570
1.820
2.010
D
Max.
.486
.546
.656
.786
.908
1.016
1.216
1.306
1.426
1.676
1.926
2.176
2.380
2.660
2.910
.616
.725
.850
.975
1.094
1.344
1.469
1.711
1.961
2.216
2.466
2.716
2.966
1.056
1.183
1.486
1.796
2.046
2.296
2.546
3.046
1.176
1.556
2.796
.456
.636
.766
.886
1.626
1.876
2.066
E
Max.
.583
.644
.758
.883
1.008
1.119
1.308
1.405
1.530
1.775
2.025
2.275
2.491
2.772
30.22
.712
.821
.946
1.071
1.195
1.445
1.570
1.812
2.062
2.317
2.572
2.822
3.072
1.150
1.337
1.587
1.895
2.155
2.400
2.652
3.157
1.275
1.650
2.907
.553
.739
.864
.989
1.744
1.994
2.231
Wt.
Lb.
.0012
.0014
.0022
.0028
.0033
.0042
.0054
.0060
.0067
.0087
.0103
.0141
.0164
.0186
.0222
.0017
.0022
.0027
.0033
.0044
.0058
.0066
.0084
.0102
.0132
.0163
.0186
.0213
.0044
.0055
.0072
.0095
.0114
.0134
.0186
.0233
.0050
.0077
.0220
.0011
.0021
.0028
.0032
.0088
.0100
.0132
Dimensions
025-XXXX-000
A
B
CDE
.06
.13
ca_A1-A163.qxd:Layout 1 2/9/11 7:50 PM Page 104
A-105
www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
MIL-DTL-5015 Connectors
Accessories
F80 Assembly Instructions
ITT Cannon provides a complete line of crimp insertion and extraction tooling to be used
with CA-F80 contacts as follows.
Contact Hand Crimp Power Crimp Crimp
Size Tool* Locator Tool* Head Locator Gauge
16 M-2252/1-01 TH-70-1 CBT-530
12 M-2252/1-01 TP567 CBT-600/600B CCH-12-7 CCHP-12-2 -
8 - - CBT-600/600B CCH-8-1 CCHP-8-1 CCH-8-1
4 - - CBT-600/600B CCH-4-1 CCHP-4-1 CCH-4-1
0 - - CBT-600B CCH-0-1 CCHP-0-9 CCH-0
*The M-22520/1-01 is the MIL standard crimp tool for #12 thru #20 contacts and when
used with crimp #12, 16 and 20 contacts for the CA-F80.
**The CBT-600 is recommended for crimping of #4 thru #12 contacts. The CBT-600B for
#0 thru #8. The appropriate locators and crimp heads are available as shown above.
Crimp Tool
Crimping Contacts
1. Check the crimp tool to be sure that the proper crimp
head locator is used.
2. Cycle to tool to be sure the indentors are open.
3. Place the contact, mating end first, into the tool.
4. Insert the stripped wire into the hollow end of the
contact. Be sure the wire is inserted as far as it will
go.
5. Close the tool completely to crimp. Unless the tool is
closed completely, the tool will not release the
contact.
6. Remove the crimped contact from the tool. Check the
inspection hole to verify that the wire is fully inserted.
Insertion/Extraction Tools
Insertion and extraction tools used for these connectors
are available for contact sizes 16 thru 0 as shown.
Contact Insertion Extraction Handle
Size Tools Tools Color
16 CIT-16 CET-16-4 Blue
(038895-0000) (038888-0004)
12 CIT-12 CET-12-2 Yellow
(038896-0000) (038890-0002)
8 CIT-8 CET-8 Red
4 CIT-4 CET-4 Blue
0 CIT-0 CET-0 Yellow
Insertion of Contacts
1. Before inserting the contacts, remove the endbell,
grommets, and ferrule from the receptacle. Remove
the endbell, grommet, ferrule, and coupling nut from
the plug. Slide the hardware over the wire bundle in
the proper order for reassembly after all the contacts
are inserted.
2. To assist insertion of contacts, lubricate insert cavities
with isopropyl alcohol. Alcohol will evaporate and
will not leave a conductive film. Caution: Never use
any lubricant other than isopropyl alcohol. Hold the
plug or receptacle body firmly and insert the wired
contacts as far as possible by hand. Starting at one
side of the insulator, work progressively from contact
to contact across the layout. When inserting socket
contacts, be sure to provide fixture space below the
front face to permit length of guide pins for #16 and
#12 contacts to clear insulator face.
3. Place the correct insertion tool on the contact so that
the wire runs along the groove in the tool. (Tool tip
will butt against the shoulder.)
4. Beginning with a cavity on the outer edge of the plug,
apply a slow, even pressure perpendicular to the
insulator face until the contact snaps into position. If
contacts are not inserted all the way prior to
removing insertion tool, do not try to reinsert the
insertion tool. Instead, using the extraction tool, push
the contact back to the position it was in when the
insertion tool was originally placed over the contact
for push-in; otherwise the inside of contact cavity
may be damaged by reinserting the insertion tool.
5. Inspect the front end of the insulator to assure that
the contacts are inserted to the proper depth.
Completion
After all the cavities have been filled, slide the hardware
back into position on the barrel. Tighten the endbell
until the ferrule and endbell are flush. Compression of
the grommet in this manner results in maximum sealing
characteristics of the plug.
Extraction of Contacts
1. Select the appropriate tool. (Tool tips are reversible for
either pin or socket.) Place the extraction tool over the
pin or into the socket.
2. Apply a slow, even pressure to push the contact out
of the rear of the insulator.
Recommended Wire Stripping
Contacts
Contact Part Numbers
F80
Contact Size Pin Socket
16S 330-0345-016 031-0554-161
16 330-0351-016 031-0560-161
12 330-0351-012 031-0560-121
8 330-0351-008 031-0560-081
4 330-0351-004 031-0560-041
0 330-0351-000 031-0560-001
Guide Pins
Guide pins are used to assist insertion of socket contact
Sizes #16 and #12. Larger sizes do not require guide
pins.
Contact Guide Pin
#16 226-1017-000
#12 226-1018-000
Wire Hole Fillers
Wire ITT Cannon
Size AWG Part Number Color
20 225-1000-000 Red
16/16S 225-0017-000 Blue
12 225-0018-000 Yellow
8 225-0019-000 White
4 225-8502-000 Green
0 225-8503-000 Black
035/025-TBC006-TBC
SIZE 16
SIZE 8
SIZE 0
SIZE 4
SIZE 12
1/4" 1/4"
7/16"
11/16"
5/8"
ca_A1-A163.qxd:Layout 1 2/9/11 7:50 PM Page 105

Products

CONN RCPT MALE 3P SILV SLDR CUP
Available Quantity627
Unit Price13.74
CONN RCPT MALE 3P SILV SLDR CUP
Available Quantity627
Unit Price13.74
CONN RCPT MALE 3POS SOLDER CUP
Available Quantity627
Unit Price13.74
CONN RCPT MALE 3P SILV SLDR CUP
Available Quantity627
Unit Price13.74
CONN RCPT MALE 3P SILV SLDR CUP
Available Quantity627
Unit Price13.74
CONN RCPT MALE 3P SILV SLDR CUP
Available Quantity627
Unit Price13.74
CONN RCPT MALE 3P SILV SLDR CUP
Available Quantity627
Unit Price13.74
CONN RCPT MALE 3P SILV SLDR CUP
Available Quantity627
Unit Price13.74
CONN RCPT MALE 2P SILV SLDR CUP
Available Quantity672
Unit Price14.12
CONN RCPT MALE 2P SILV SLDR CUP
Available Quantity672
Unit Price14.12
CONN RCPT MALE 2P SILV SLDR CUP
Available Quantity672
Unit Price14.12
CONN RCPT MALE 2P SILV SLDR CUP
Available Quantity672
Unit Price14.12
CONN RCPT MALE 4POS SOLDER CUP
Available Quantity2861
Unit Price14.37
CONN RCPT MALE 4POS SOLDER CUP
Available Quantity2861
Unit Price14.37
CONN RCPT MALE 4POS SOLDER CUP
Available Quantity2861
Unit Price14.37
CONN RCPT MALE 4P SILV SLDR CUP
Available Quantity2861
Unit Price14.37
CONN RCPT MALE 4POS SOLDER CUP
Available Quantity2861
Unit Price14.37
CONN RCPT FMALE 2POS SOLDER CUP
Available Quantity0
Unit Price16.26
CONN RCPT FMALE 2P SILV SLDR CUP
Available Quantity0
Unit Price16.26
CONN RCPT FMALE 2POS SOLDER CUP
Available Quantity0
Unit Price16.26