USD

BPD2x, BPE2x Datasheet

Hammond Manufacturing

Download PDF Datasheet

Datasheet

102
EUROPE
Basingstoke, UK 01256 812812
AUSTRALIA
Queenstown, Australia 61-8-8240-2244
CANADA
Guelph, Ontario (519) 822-2960
St. Laurent, Quebec (514) 343-9010
USA
Cheektowaga, NY (716) 630-7030
©
www.hammondmfg.com
Energy Limiting (BP Series)
2.125
2.75
2.438
SEC
(LOAD)
PRI
(LINE)
CLASS 2 - PLUG IN
ENERGY LIMITING TRANSFORMERS
Used in AC powered chimes, door bells, security systems, decorative •
 lighting,furnaces,humidifiers,appliances,vendingmachinesand
intercom system type applications.
Enclosed in an attractive plug in black plastic case. •
For indoor use only •
Input 120VAC - 20VA units are inherently limited - no fuses or circuit •
breakers.
40VA units use an internal slow blow fuse. •
Secondary - 2 recessed slot head screw terminals (on plug side). •
All models are 60 Hz. •
CSAcertified(#LR113601)andULlisted(#E184936)•
2.13
3.58
2.80
20 VA
40 VA
Part No.
A.C.
Input
(Primary)
V (RMS)
A.C. Output
Secondary (RMS) Power
Rating
VA
V A
BPD2E 120 12 1.67 20
BPD2EE 120 14 1.43 20
BPD2F 120 16 1.25 20
BPD2FF 120 18 1.11 20
BPD2G 120 24 0.83 20
BPE2E 120 12 3.33 40
BPE2EE 120 14 2.86 40
BPE2F 120 16 2.50 40
BPE2FF 120 18 2.22 40
BPE2G 120 24 1.67 40
Class 2

Products

AC/AC WALL MOUNT ADAPTER 24V 20W
Available Quantity116
Unit Price17.58
AC/AC WALL MOUNT ADAPTER 16V 20W
Available Quantity53
Unit Price17.58
AC/AC WALL MOUNT ADAPTER 12V 20W
Available Quantity47
Unit Price17.58
AC/AC WALL MOUNT ADAPTER 18V 20W
Available Quantity32
Unit Price17.58
AC/AC WALL MOUNT ADAPTER 18V 40W
Available Quantity82
Unit Price22.43
AC/AC WALL MOUNT ADAPTER 24V 40W
Available Quantity69
Unit Price22.43
AC/AC WALL MOUNT ADAPTER 12V 40W
Available Quantity36
Unit Price22.43
AC/AC WALL MOUNT ADAPTER 16V 40W
Available Quantity21
Unit Price22.43
AC/AC WALL MOUNT ADAPTER 14V 20W
Available Quantity97
Unit Price17.58
AC/AC WALL MOUNT ADAPTER 14V 40W
Available Quantity23
Unit Price22.43