POCKETBEAGLE-SC-569

GHI Electronics, LLC

Download PDF Datasheet

Datasheet

Specifications:
a. Texas Instruments® Sitara™ AM3358 Processor (Integrated in the OSD3358-SM):
i. 1GHz ARM® Cortex-A8 with NEON floating-point accelerator
ii. SGX530 graphics accelerator
iii.2x programmable real-time unit (PRU) 32-bit 200MHz microcontrollers with
single-cycle I/O latency
iv. ARM® Cortex-M3 for power and security management functions
b. Memory:
i. 512MB DDR3 800MHZ RAM (Integrated in the OSD3358-SM)
ii. 4kB I2C EEPROM (Integrated in the OSD3358-SM)
iii.SD/MMC Connector for microSD
c. Software Compatibility
i. Debian GNU/Linux images customized for BeagleBone
ii. Cloud9 IDE on Node.js w/ BoneScript library
iii.Any BeagleBone Black software not needing access to unavailable expansion
pins
d. Connectivity
i. High speed USB 2.0 OTG (host/client) micro-B connector (USB0)
ii. Bootable microSD card slot (MMC0)
e. Expansion header
i. High speed USB 2.0 OTG (host/client) control signals (USB1)
ii. 8 analog inputs with 6 at 1.8V and 2 at 3.3V along with 1.8V voltage references
iii.44 digital GPIOs accessible with 18 enabled by default including 2 shared with
the 3.3V analog input pins
iv. 3 UARTs accessible with 2 enabled by default (UART0, UART4)
v. 2 I2C busses enabled by default (I2C1, I2C2)
vi.2 SPI busses with single chip selects enabled by default (SPI0, SPI1)
vii.4 PWM outputs accessible with 2 enabled by default (PWM0A, PWM1A)
viii.2 quadrature encoder inputs accessible
ix.2 CAN bus controllers accessible
x. 23 programmable real-time unit (PRU) 32-bit microcontroller I/O pins including
options for the PRU UART and eCAP accessible with 7 I/O pins enabled by
default for PRU0 and 1 enabled by default for PRU1
xi.3 voltage inputs with 1 for battery, 1 shared with the USB connector and 1 for
power-line input and a battery temperature sense input
xii.2 voltage outputs, 1 with a 3.3V LDO and 1 with switch from voltage input
xiii.Power and reset button I/Os
f. Power management:
i. TPS65217C PMIC is used along with a separate LDO to provide power to the
system (Integrated in the OSD3358) with integrated 1-cell LiPo battery support
g. Debug Support:
i. JTAG test points
ii. gdb and other monitor-mode debug possible
h. Power Source
i. microUSB connector
ii. expansion header (3 options: battery, VIN or USB-VIN)
i. User Input / Output
i. Power Button with press detection interrupt via TPS65217C PMIC (hold for 10s
to initiate hardware power cycle)
PocketBeagle Expansion Headers
P1 P2
SYS VIN 1287
GPIO
6 AIN 3.3V 9
PRU1
PWM1 A
GPIO
50 1259
GPIO
USB1 V_EN GPIO 109 34
89 11 PWM2 B 23 34
58
USB1
VBUS 56
5CS
SPI0
TX PRU UART4 RX 30 56
57
VIN 78
2 CLK RX
UART2
TX 31 78
60
DN 910
3MISOTX
CAN1
RX
I2C1
SCL 15 910
52
DP 11 12 4MOSI RX PRU TX SDA 14 11 12 PWR
BTN SYS
ID 13 14 3.3V
SYS SYS
VOUT 13 14 VIN BAT
GND 15 16 GND GND 15 16 TEMP
AIN 1.8V
REF- 17 18 REF+ AIN 1.8V
GPIO
65 17 18 47
GPIO
STRB QEP2 15i PRU0
019 20 20 GPIO 16(in) PRU0 27 19 20 64
121 22 GND SYS SYS GND 21 22 46 IDX QEP2 14(in) PRU0
223 24 VOUT 3.3V 23 24 48 A 14(out)
325 26 12
GPIO
SDA
I2C2
TX CAN0 CAN1 RX
SPI1
MOSI
GPIO
41 25 26 NRST SYS
427 28 13 SCL RX TX MISO 40 27 28 124
GPIO
IDX QEP0 6
PRU0
PRU0
7QEP0 STRB
GPIO
117 29 30 43 TX UART0 15 PRU1 PRU eCAP CLK 7 29 30 113 3
4A114
31 32 42 RX 14 PRU1 16(in) CS 19 31 32 112 2
1PWM0 B 110
33 34 26 PRU0 15(out) QEP2 B 45 33 34 115 B QEP0 5
PRU1 10 88 35 36 110 A PWM0 0 PRU0 PRU1 8 AIN 3.3V 5 86 35 36 7 AIN 1.8V

Products

POCKETBEAGLE OSD3358 EVAL BRD
Available Quantity151
Unit Price47.5