USD

B82498F Series Datasheet

EPCOS (TDK)

View All Related Products | Download PDF Datasheet

Datasheet

a~í~=pÜÉÉía~í~=pÜÉÉí
¤EPCOS AG 2017. Reproduction, publication and dissemination of this publication, enclosures hereto and the
information contained therein without EPCOS’ prior express consent is prohibited.
EPCOS AG is a TDK Group Company.
SMT inductors
SIMID series, SIMID 0805-F
Series/Type: B82498F
Date: October 2017
210/17
Please read Cautions and warnings and
Important notes at the end of this document.
Size 0805 (EIA) and/or 2012 (IEC)
Rated inductance 2.7 ... 6800 nH
Rated current 80 ... 1000 mA
Construction
Cubic coil with ceramic or ferrite core
Epoxy-molded flat top for vacuum pickup
Winding ends welded to terminals
Features
High resonance frequency
Narrow inductance tolerance
Suitable for lead-free reflow soldering
RoHS-compatible
Applications
Resonant circuits, impedance matching for
Antenna amplifiers
Multimedia
Wireless communication systems
Terminals
Base material Al2O3 ceramic and ferrite
Thick-film coating of Ag/Pd/Pt
Marking
No marking on component
Minimum data on reel:
Manufacturer, ordering code, L value, quantity, date of packing
Delivery mode and packing unit
8-mm blister tape, wound on 180-mm reel
Packing unit: 3000 pcs./reel
B82498FSMT inductors, SIMID series
SIMID 0805-F
310/17
Please read Cautions and warnings and
Important notes at the end of this document.
Dimensional drawing and layout recommendation
Taping and packing
Blister tape Reel
ABC
1.5 r0.2 3.2 r0.4 1.0 r0.1
Dimensions in mm
Dimensions in mm
B82498FSMT inductors, SIMID series
SIMID 0805-F
410/17
Please read Cautions and warnings and
Important notes at the end of this document.
Technical data and measuring conditions
Rated inductance LRMeasured with impedance analyzer Agilent E4991A
at frequency fL, 0.1 V, +20 °C
Q factor Qmin Measured with impedance analyzer Agilent E4991A
at frequency fQ, +20 °C
Rated temperature TR+105 qC
Rated current IRMaximum permissible DC with inductance decrease
'L/L0 d10% and temperature increase
of d 20 K at rated temperature
Self-resonance frequency fres,min Measured with network analyzer Agilent E8362B
and/or Agilent E4991A, +20 °C
DC resistance Rmax Measured at +20 °C
Solderability (lead-free) Sn95.5Ag3.8Cu0.7: +(245 r5) °C, (5 r0.3) s
Wetting of soldering area t 90%
(based on IEC 60068-2-58)
Resistance to soldering heat +260 qC, 20 s
Climatic category 55/125/56 (to IEC 60068-1)
Storage conditions Mounted: 55 °C … +125 °C
Packaged: 25 °C … +40 °C, d 75% RH
Weight Approx. 10 mg
B82498FSMT inductors, SIMID series
SIMID 0805-F
510/17
Please read Cautions and warnings and
Important notes at the end of this document.
Characteristics and ordering codes
LR
nH
Tolerance fL
MHz
Qmin fQ
MHz
IR
mA
Rmax
:
fres,min
MHz
Ordering code1)
1) Replace the + by the code letter for the required inductance tolerance.
Core material: ceramic
2.7 r10% K 250 50 1500 1000 0.03 9000 B82498F3279K000
5.6 250 50 1000 900 0.04 7000 B82498F3569K000
6.8 250 50 1000 800 0.05 6000 B82498F3689K000
8.2 250 50 1000 700 0.09 5000 B82498F3829K000
10 r2% G
r5% J
250 50 500 700 0.09 5000 B82498F3100+000
12 250 50 500 700 0.09 4000 B82498F3120+000
15 250 50 500 650 0.13 3300 B82498F3150+000
18 250 60 500 700 0.08 3300 B82498F3180+000
22 250 60 500 700 0.08 2500 B82498F3220+000
27 250 60 500 700 0.09 2500 B82498F3270+000
33 250 65 500 600 0.11 2200 B82498F3330+000
39 250 65 500 600 0.12 2100 B82498F3390+000
47 200 65 500 600 0.13 2000 B82498F3470+000
56 200 60 500 600 0.14 1700 B82498F3560+000
68 200 60 500 500 0.18 1600 B82498F3680+000
82 150 60 500 500 0.19 1500 B82498F3820+000
100 150 55 500 450 0.28 1350 B82498F3101+000
120 150 50 250 440 0.31 1250 B82498F3121+000
150 100 45 250 400 0.42 1150 B82498F3151+000
180 100 45 250 340 0.53 1050 B82498F3181+000
220 100 45 250 320 0.70 950 B82498F3221+000
270 100 45 250 270 1.0 900 B82498F3271+000
330 100 45 250 220 1.5 800 B82498F3331+000
390 100 40 250 210 1.6 700 B82498F3391+000
470 50 30 100 190 1.9 650 B82498F3471+000
560 25 23 50 230 1.3 400 B82498F3561+000
680 25 23 50 190 1.7 300 B82498F3681+000
820 25 23 50 180 1.9 300 B82498F3821+000
^
^
^
B82498FSMT inductors, SIMID series
SIMID 0805-F
610/17
Please read Cautions and warnings and
Important notes at the end of this document.
Characteristics and ordering codes
LR
nH
Tolerance fL
MHz
Qmin fQ
MHz
IR
mA
Rmax
:
fres,min
MHz
Ordering code
Core material: ferrite
1000 r5% J 7.96 20 7.96 240 0.55 440 B82498F1102J000
1200 7.96 20 7.96 220 0.65 420 B82498F1122J000
1500 7.96 20 7.96 200 0.70 380 B82498F1152J000
1800 7.96 20 7.96 190 0.98 350 B82498F1182J000
2200 7.96 20 7.96 130 1.60 330 B82498F1222J000
2700 7.96 20 7.96 120 2.0 270 B82498F1272J000
3300 7.96 20 7.96 100 3.3 250 B82498F1332J000
3900 7.96 20 7.96 95 3.6 230 B82498F1392J000
4700 7.96 20 7.96 90 3.8 210 B82498F1472J000
5600 7.96 20 7.96 85 4.3 180 B82498F1562J000
6800 7.96 20 7.96 80 4.7 140 B82498F1682J000
^
B82498FSMT inductors, SIMID series
SIMID 0805-F
710/17
Please read Cautions and warnings and
Important notes at the end of this document.
Impedance |Z| vs. frequency f (ceramic core)
measured with impedance analyzer
Agilent E4991A, typical values at +20 °C
Q factor versus frequency f (ceramic core)
measured with impedance analyzer
Agilent E4991A, typical values at +20 °C
Impedance |Z| vs. frequency f (ferrite core)
measured with impedance analyzer
Agilent E4991A, typical values at +20 °C
Q factor versus frequency f (ferrite core)
measured with impedance analyzer
Agilent E4991A, typical values at +20 °C
B82498FSMT inductors, SIMID series
SIMID 0805-F
810/17
Please read Cautions and warnings and
Important notes at the end of this document.
Inductance L versus DC load current IDC
measured with RF LCR meter
Agilent 4285A, typical values at +20 °C
Current derating Iop/IR
versus ambient temperature TA
(rated temperature TR = +105 °C)
B82498FSMT inductors, SIMID series
SIMID 0805-F
910/17
Cautions and warnings
Please note the recommendations in our Inductors data book (latest edition) and in the data
sheets.
Particular attention should be paid to the derating curves given there.
The soldering conditions should also be observed. Temperatures quoted in relation to wave
soldering refer to the pin, not the housing.
If the components are to be washed varnished it is necessary to check whether the washing
varnish agent that is used has a negative effect on the wire insulation, any plastics that are used,
or on glued joints. In particular, it is possible for washing varnish agent residues to have a
negative effect in the long-term on wire insulation.
Washing processes may damage the product due to the possible static or cyclic mechanical
loads (e.g. ultrasonic cleaning). They may cause cracks to develop on the product and its parts,
which might lead to reduced reliability or lifetime.
The following points must be observed if the components are potted in customer applications:
Many potting materials shrink as they harden. They therefore exert a pressure on the plastic
housing or core. This pressure can have a deleterious effect on electrical properties, and in
extreme cases can damage the core or plastic housing mechanically.
It is necessary to check whether the potting material used attacks or destroys the wire
insulation, plastics or glue.
The effect of the potting material can change the high-frequency behaviour of the components.
Ferrites are sensitive to direct impact. This can cause the core material to flake, or lead to
breakage of the core.
Even for customer-specific products, conclusive validation of the component in the circuit can
only be carried out by the customer.
Display of ordering codes for EPCOS products
The ordering code for one and the same product can be represented differently in data sheets,
data books, other publications and the website of EPCOS, or in order-related documents such as
shipping notes, order confirmations and product labels. The varying representations of the
ordering codes are due to different processes employed and do not affect the
specifications of the respective products. Detailed information can be found on the Internet
under www.epcos.com/orderingcodes.
Please read Cautions and warnings and
Important notes at the end of this document.
10 10/17
Important notes
The following applies to all products named in this publication:
1. Some parts of this publication contain statements about the suitability of our products for certain areas
of application. These statements are based on our knowledge of typical requirements that are often placed
on our products in the areas of application concerned. We nevertheless expressly point out that such
statements cannot be regarded as binding statements about the suitability of our products for a
particular customer application. As a rule we are either unfamiliar with individual customer applications or
less familiar with them than the customers themselves. For these reasons, it is always ultimately incumbent
on the customer to check and decide whether a product with the properties described in the product
specification is suitable for use in a particular customer application.
2. We also point out that in individual cases, a malfunction of electronic components or failure before
the end of their usual service life cannot be completely ruled out in the current state of the art, even
if they are operated as specified. In customer applications requiring a very high level of operational safety
and especially in customer applications in which the malfunction or failure of an electronic component could
endanger human life or health (e.g. in accident prevention or life-saving systems), it must therefore be
ensured by means of suitable design of the customer application or other action taken by the customer (e.g.
installation of protective circuitry or redundancy) that no injury or damage is sustained by third parties in the
event of malfunction or failure of an electronic component.
3. The warnings, cautions and product-specific notes must be observed.
4. In order to satisfy certain technical requirements, some of the products described in this publication
may contain substances subject to restrictions in certain jurisdictions (e.g. because they are
classed as hazardous). Useful information on this will be found in our Material Data Sheets on the Internet
(www.tdk-electronics.tdk.com/material). Should you have any more detailed questions, please contact our
sales offices.
5. We constantly strive to improve our products. Consequently, the products described in this publication
may change from time to time. The same is true of the corresponding product specifications. Please
check therefore to what extent product descriptions and specifications contained in this publication are still
applicable before or when you place an order.
We also reserve the right to discontinue production and delivery of products. Consequently, we
cannot guarantee that all products named in this publication will always be available. The aforementioned
does not apply in the case of individual agreements deviating from the foregoing for customer-specific
products.
6. Unless otherwise agreed in individual contracts, all orders are subject to our General Terms and
Conditions of Supply.
7. Our manufacturing sites serving the automotive business apply the IATF 16949 standard. The IATF
certifications confirm our compliance with requirements regarding the quality management system in the
automotive industry. Referring to customer requirements and customer specific requirements (“CSR”) TDK
always has and will continue to have the policy of respecting individual agreements. Even if IATF 16949
may appear to support the acceptance of unilateral requirements, we hereby like to emphasize that only
requirements mutually agreed upon can and will be implemented in our Quality Management
System. For clarification purposes we like to point out that obligations from IATF 16949 shall only become
legally binding if individually agreed upon.
8. The trade names EPCOS, CeraCharge, CeraDiode, CeraLink, CeraPad, CeraPlas, CSMP, CTVS,
DeltaCap, DigiSiMic, ExoCore, FilterCap, FormFit, LeaXield, MiniBlue, MiniCell, MKD, MKK, MotorCap,
PCC, PhaseCap, PhaseCube, PhaseMod, PhiCap, PowerHap, PQSine, PQvar, SIFERRIT, SIFI, SIKOREL,
SilverCap, SIMDAD, SiMic, SIMID, SineFormer, SIOV, ThermoFuse, WindCap are trademarks registered
or pending in Europe and in other countries. Further information will be found on the Internet at www.tdk-
electronics.tdk.com/trademarks.
Release 2018-10

Products

FIXED IND 100NH 450MA 280 MOHM
Available Quantity8589
Unit Price0.78
FIXED IND 27NH 700MA 90 MOHM SMD
Available Quantity33483
Unit Price0.81
FIXED IND 68NH 500MA 180 MOHM
Available Quantity17553
Unit Price0.78
FIXED IND 220NH 320MA 700 MOHM
Available Quantity6205
Unit Price0.81
FIXED IND 12NH 700MA 90 MOHM SMD
Available Quantity8957
Unit Price0.78
FIXED IND 33NH 600MA 110 MOHM
Available Quantity4463
Unit Price0.78
FIXED IND 5.6NH 900MA 40 MOHM
Available Quantity4262
Unit Price0.78
FIXED IND 680NH 190MA 1.7 OHM
Available Quantity5631
Unit Price0.78
FIXED IND 150NH 400MA 420 MOHM
Available Quantity13716
Unit Price0.8
FIXED IND 820NH 180MA 1.9 OHM
Available Quantity5435
Unit Price0.81
FIXED IND 2.2UH 130MA 1.6 OHM
Available Quantity5793
Unit Price0.94
FIXED IND 1.5UH 200MA 700 MOHM
Available Quantity6994
Unit Price0.95
FIXED IND 15NH 650MA 130 MOHM
Available Quantity8973
Unit Price0.78
FIXED IND 22NH 700MA 80 MOHM SMD
Available Quantity9392
Unit Price0.81
FIXED IND 6.8NH 800MA 50 MOHM
Available Quantity4452
Unit Price0.8
FIXED IND 560NH 230MA 1.3 OHM
Available Quantity4114
Unit Price0.81
FIXED IND 470NH 190MA 1.9 OHM
Available Quantity9207
Unit Price0.88
FIXED IND 180NH 340MA 530 MOHM
Available Quantity8044
Unit Price0.81
FIXED IND 18NH 700MA 80 MOHM SMD
Available Quantity5752
Unit Price0.78
FIXED IND 39NH 600MA 120 MOHM
Available Quantity4841
Unit Price0.78