USD

TL1105 Series Datasheet

E-Switch

View All Related Products | Download PDF Datasheet

Datasheet

(None) = 4.3mm
A= 5.0mm
B= 9.5mm
SP= 2.8mm
SERIES OPERATING
FORCE
CONTACT MTL./
TERMINATION
(None) = 4.3mm
A= 5.0mm
B= 9.5mm
C= 8.0mm
D = 13.0mm
E= 7.3mm
F= 7.0mm
G= 9.7mm
H = 12.5mm
K = 13.5mm
L = 17.0mm
P= 8.5mm
Y = 16.3mm
T = 2.4mm
SP = 2.8mm
ACTUATOR
("L" Dimension)
1105 F100
F160
F250
Q = Silver
R = Gold
See Cap Options
Caps available for
SP option only.
CAP
(Where Avail.)
CAP
COLOR
MODEL NO.
TACT SWITCHES - 6mm x 6mm
SPECIFICATIONS
Contact Rating: 50mA @ 12 VDC (50mA @ 50VDC-gold)
Life Expectancy: 100,000 cycles
Contact Resistance: 100mΩ max., typical @ 2-4 VDC
100mA for both silver and gold plated contacts
Insulation Resistance: 100MΩ min.
Dielectric Strength: 250 VAC
Actuation Force: 100 ± 50 gf, 160 ± 50 gf, 250 ± 50 gf
Operating Temperature: -20°C to 70°C
Travel: 0.25 Typ
MATERIALS
Housing: Nylon or PBT
Actuator: Nylon, Acetal or PBT
Cover: Polyester
Contacts: Gold or silver plated
Terminals: Silver plated brass
HOW TO ORDER
TL
TLE = Earth Ground
Specifications subject to change without notice 2.28.2018
– Square Snap-on Actuator Head
“L” Dimension is 7.5mm
FEATURES & BENEFITS
Reliable dome contact technology
Strong tactile/audible feedback
Multiple operating force options
APPLICATIONS/MARKETS
Telecommunications
Consumer Electronics
Audio/visual
Medical
Testing/instrumentation
Computer/servers/peripherals
Phone: 800-867-2717 Fax: 763-531-8235
24
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
SERIES TL1105 SWITCHES
Example Ordering Number















 

s  






 111
1
www.e-switch.com info@e-switch.com 25
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
TL 1105
TLE 1105
TL 1105 T
TLE (EARTH TERMINAL)
Model No. ‘S’ Dim.
TL1105T 2.4 mm
TL1105SP 2.8 mm SCHEMATIC P.C. MOUNTING
SCHEMATIC P.C. MOUNTING
SCHEMATIC P.C. MOUNTING
TL 1105 J
Model No. ‘S’ Dim.
TL1105J 2.4 mm
TL1105JA 2.8 mm
SCHEMATIC P.C. MOUNTING
TL 1105
RIGHT ANGLE
SCHEMATIC P.C. MOUNTING
Phone: 800-867-2717 Fax: 763-531-8235
26
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
SERIES TL1105 SWITCHES
TACT SWITCHES - 6mm x 6mm

Products

SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity25540
Unit Price0.22
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity36494
Unit Price0.29
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity22763
Unit Price0.31
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity18523
Unit Price0.31
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity32439
Unit Price0.36
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity25170
Unit Price0.36
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity45437
Unit Price0.4
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity86237
Unit Price0.19
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity9915
Unit Price0.19
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity42496
Unit Price0.2
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity25953
Unit Price0.2
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity22770
Unit Price0.2
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity22105
Unit Price0.2
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity6339
Unit Price0.2
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity6278
Unit Price0.2
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity6222
Unit Price0.2
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity2316
Unit Price0.2
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity17363
Unit Price0.22
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity13918
Unit Price0.29
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity5676
Unit Price0.29